5899A Datasheet by Pomona Electronics

Technical Pomona. Data Sheet :Lscvuouncs — C6 1W7? | pm; a 21m: :ml' ‘4 techn\ca‘suggofl@gomonatesl com www.gomonaeleclmmcsfiom
Model 5899A
Multi-Use DMM Test Lead Kit
USA: Sales: 800-490-2361
Technical Support: technicalsupport@pomonatest.com
Fax: 425-446-5844
Europe: 31-(0) 40 2675 150 International: 425-446-5500
Where to Buy: www.pomonaelectronics.com
All dimensions are in inches. Tolerances (except noted): .xx = ±.02” (,51 mm),
.xxx = ± .005” (,127 mm). All specifications are to the latest revisions.
Specifications are subject to change without notice. Registered trademarks are
the property of their respective companies.
Copyright © 2012 D1094574 Rev. 102 Page 1 of 1
MAXIGRABBER TEST CLIP SET WITH PINCER TIP
QTY 2 : 1 RED, 1 BLACK
MODEL 5910B
FLEXIBLE TEST LEAD SET WITH RIGHT ANGLE AND STRAIGHT BANANA PLUGS
MODEL 5907A
QTY 2 : 1 RED, 1 BLACK
QTY 2 : 1 RED, 1 BLACK
MODEL 6232A
MODULAR PROBE SET WITH BRASS TIP
MEDIUM ALLAGATOR CLIP SET
QTY 2 : 1 RED, 1 BLACK
MODEL 5916A
TRI-FOLD NYLON POUCH
Po o
mna
For data sheets / specifications of the kit individual components, visit the Pomona web site at:
www.pomonaelectronics.com
FEATURES
Test leads with a right angle banana plug are ideal
for use with hand held digital multimeter.
Flexible test leads feature high strand count
silicone wire for extreme flexibility and high
temperature resistance.
Wear indication with double insulated (dual
extruded) silicone leads shows white inner layer for
increased safety.
Banana plugs are molded directly to the wire for
superior pull strength.
Probe body, medium alligator or Maxigrabber Cli
attaches directly to the flexible test leads for test
versatility.
Tri-fold pouch of durable nylon conveniently stores
the test accessories.
Compatible with most multimeters that accepts safety style sheath banana plugs.
CE Compliant; complies with IEC 61010-031 standard for hand held accessories.