151-01419 Spec Sheet Datasheet by HellermannTyton

View All Related Products | Download PDF Datasheet
HellermannTyton
Specification Sheet
Part Number:
151-01419
Ratchet P-Clamp, 0.24" - 0.54" Bundle Dia, 180° Medium, .33" Hole Dia, PA66HIRHSUV/ST/ZN, Black,
200/ctn
Article Number
151-01419
Type
Color
Black (BK)
Features & Benefits
• One-piece ratchet closure allows for easy installation during pre- or final
assembly. • Easy release feature simplifies quick adjustments and
maintenance. • Impact modified, heat and UV stabilized PA66 provides
long-term durability, indoors and out. • Zinc-plated steel mounting plate
tolerates high torque and is treated to resist chemicals and salt spray.
Straight, 180° mounting plate is ideal for applications requiring a flush mount
set off from the mounting hole.
carton
Product Description
The Ratchet P-Clamp family offers versatility when managing wires, cables
and hoses. The robust design and durable materials make it ideal for heavy
duty applications, both indoors and out. The one-piece adjustable clamp can
be closed by hand to the desired diameter. The release feature provides easy
and nondestructive removal of cables simply by using a flat-head screwdriver.
This nondestructive release allows the clamp to be reused without removing or
replacing any bolts or screws. The Ratchet P-Clamp is offered in four sizes
and multiple mounting configurations.
Short Description
Ratchet P-Clamp, 0.24" - 0.54" Bundle Dia, 180° Medium, .33" Hole Dia,
PA66HIRHSUV/ST/ZN, Black, 200/ctn
Global Part Name
RCA180MM8-PA66HIRHSUV/ST/ZN-BK
Minimum Tensile Strength (Imperial)
100.0
Minimum Tensile Strength (Metric)
445.0
Length L (Imperial)
5.44
Length L (Metric)
138.2
Fixation Method
Screw Mounting
Variant
Medium
Width W (Imperial)
1.37
Width W (Metric)
34.9
Bundle Diameter Min (Imperial)
0.24
Bundle Diameter Min (Metric)
6.2
Bundle Diameter Max (Imperial)
0.54
Bundle Diameter Max (Metric)
13.7
Cable Tie Width Max (Imperial)
0.52
Cable Tie Width Max (Metric)
13.2
Mounting Hole Diameter D (Imperial)
0.327
Mounting Hole Diameter D (Metric)
8.31 mm
Mounting Hole Diameter D Max (Metric)
8.31
Stud Diameter (Metric)
M8
Mounting Hole Centers (Imperial)
2.85
Material
Zinc plated (ZN) Steel (ST) Polyamide 6.6 high impact modified, heat and UV
stabilized (PA66HIRHSUV)
Material Shortcut
ST ZN PA66HIRHSUV
Flammability
UL 94 HB
UV Resistant (Yes/No)
Yes
Operating Temperature (Metric)
-40°F to +257°F (-40°C to +125°C)
Reach Complaint(Article 33)
Yes
ROHS Complaint
Yes
UL Listed (US and Canada)
Yes
UL Listed (US
Yes
Package Quantity(Imperial)
200
Package Quantity (Metric)
200
Customs Number
3926909988
Content Unit(BMEcat)
pcs.
© 2019 HellermannTyton. All Rights Reserved.
RoHS/WEEE Compliance
Disclaimer
Terms and Conditions

Products related to this Datasheet

CBL CLAMP P-TYPE BLACK FASTENER
Available Quantity: 0
Unit Price: 3.76495