S-1315 Series Datasheet by ABLIC U.S.A. Inc.

View All Related Products | Download PDF Datasheet
O ABLIC 5.5 V INPUT, 200 mA, OUTPUT CAPACITOR-LESS VOLTAGE REGULATOR ABLIC Inc.
S-1315 Series
5.5 V INPUT, 200 mA,
OUTPUT CAPACITOR-LESS
V
OLTAGE REGULATOR
www.ablic.com
© ABLIC Inc., 2011-2019 Rev.1.4_00
1
The S-1315 Series, developed by using the CMOS technology, is a positive voltage regulator IC of 200 mA output current
which has low dropout voltage, high-accuracy output voltage and low current consumption. The S-1315 Series enables high
density mounting due to output capacitor-less.
The current consumption is extremely low as 7 μA typ., and even without an output capacitor, it realizes high-speed
response.
It also has high-accuracy output voltage of ±1.0%.
Features
Output voltage: 1.0 V to 4.2 V, selectable in 0.05 V step
Input voltage: 1.4 V to 5.5 V
Output voltage accuracy: ±1.0% (1.0 V to 1.45 V output product: ±15 mV)
Dropout voltage: 224 mV typ. (3.0 V output product, IOUT = 200 mA)
Current consumption: During operation: 7 μA typ., 13 μA max.
During power-off: 0.1 μA typ., 1.0 μA max.
Output current: Possible to output 200 mA (VIN VOUT(S) + 1.0 V)*1
Input and output capacitors: A ceramic capacitor of 0.1 μF or more can be used for the input capacitor.
Output capacitor is unnecessary, or a ceramic capacitor of 10 μF or less
can be used.
Ripple rejection: 65 dB typ. (1.0 V output product, f = 1.0 kHz)
60 dB typ. (2.8 V output product, f = 1.0 kHz)
Built-in overcurrent protection circuit: Limits overcurrent of output transistor.
Built-in ON / OFF circuit: Ensures long battery life.
Discharge shunt function "available" / "unavailable" is selectable.
Pull-down function "available" / "unavailable" is selectable.
Operation temperature range: Ta = 40°C to +85°C
Lead-free (Sn 100%), halogen-free
*1. Attention should be paid to the power dissipation of the package when the output current is large.
Applications
Constant-voltage power supply for battery-powered device
Constant-voltage power supply for communication device
Constant-voltage power supply for mobile phone
Constant-voltage power supply for module
Packages
SOT-23-5
HSNT-6 (1212)
VWO r I1-O H @ ON/OFFO om I vssc O r Iml - OVOUT 0N / OFF 0 bo—ION / OFF cwrclm Relerence vonage circuil vss O ABLIC Inc.
5.5 V INPUT, 200 mA, OUTPUT CAPACITOR-LESS VOLTAGE REGULATOR
S-1315 Series Rev.1.4_00
2
Block Diagrams
1. S-1315 Series A type
VSS
ON / OFF
VIN VOUT
*1
*1
ON / OFF circuit
Reference
voltage circuit
+
Overcurrent
protection circuit
*1. Parasitic diode
Function Status
ON / OFF logic Active "H"
Discharge shunt
function Available
Constant current
source pull-down Available
Figure 1
2. S-1315 Series B type
VSS
ON / OFF
VIN VOUT
*1
*1
ON / OFF circuit
Reference
voltage circuit
+
Overcurrent
protection circuit
*1. Parasitic diode
Function Status
ON / OFF logic Active "H"
Discharge shunt
function Available
Constant current
source pull-down Unavailable
Figure 2
5.5 V INPUT, 200 Rev. 1 .4700 3. 3-1315 Series C type VWO I l O r ON/OFFO MON/OFF LD vss O 0N / OFF 074% ON I OFF mun Relerence vonage circuil vss O ABLIC Inc.
5.5 V INPUT, 200 mA, OUTPUT CAPACITOR-LESS VOLTAGE REGULATOR
Rev.1.4_00 S-1315 Series
3
3. S-1315 Series C type
VSS
ON / OFF
VIN VOUT
*1
ON / OFF circuit
Reference
voltage circuit
+
Overcurrent
protection circuit
*1. Parasitic diode
Function Status
ON / OFF logic Active "H"
Discharge shunt
function Unavailable
Constant current
source pull-down Available
Figure 3
4. S-1315 Series D type
VSS
ON / OFF
VIN VOUT
*1
ON / OFF circuit
Reference
voltage circuit
+
Overcurrent
protection circuit
*1. Parasitic diode
Function Status
ON / OFF logic Active "H"
Discharge shunt
function Unavailable
Constant current
source pull-down Unavailable
Figure 4
IIIIIIIII
5.5 V INPUT, 200 mA, OUTPUT CAPACITOR-LESS VOLTAGE REGULATOR
S-1315 Series Rev.1.4_00
4
Product Name Structure
Users can select the product type, output voltage, and package type for the S-1315 Series. Refer to "1. Product
name" regarding the contents of product name, "2. Function list of product types" regarding the product type,
"3. Packages" regarding the package drawings, "4. Product name lists" regarding details of the product name.
1. Product name
S-1315 x xx - xxxx U 3
Product type*3
A to D
Package abbreviation and IC packing specifications*1
M5T1: SOT-23-5, Tape
A6T2: HSNT-6 (1212), Tape
Output voltage*2
10 to 42
(e.g., when the output voltage is 1.0 V, it is expressed as 10.)
Environmental code
U: Lead-free (Sn 100%), halogen-free
*1. Refer to the tape drawing.
*2. If you request the product which has 0.05 V step, contact our sales office.
*3. Refer to "2. Function list of product types".
2. Function list of product types
Table 1
Product Type ON / OFF Logic Discharge Shunt Function Constant Current Source Pull-down
A Active "H" Available Available
B Active "H" Available Unavailable
C Active "H" Unavailable Available
D Active "H" Unavailable Unavailable
3. Packages
Table 2 Package Drawing Codes
Package Name Dimension Tape Reel Land
SOT-23-5 MP005-A-P-SD MP005-A-C-SD MP005-A-R-SD
HSNT-6 (1212) PM006-A-P-SD PM006-A-C-SD PM006-A-R-SD PM006-A-L-SD
1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 ABLIC Inc.
5.5 V INPUT, 200 mA, OUTPUT CAPACITOR-LESS VOLTAGE REGULATOR
Rev.1.4_00 S-1315 Series
5
4. Product name lists
4. 1 S-1315 Series A type
ON / OFF logic: Active "H"
Discharge shunt function: Available Constant current source pull-down: Available
Table 3
Output Voltage SOT-23-5 HSNT-6 (1212)
1.0 V ± 15 mV S-1315A10-M5T1U3 S-1315A10-A6T2U3
1.1 V ± 15 mV S-1315A11-M5T1U3 S-1315A11-A6T2U3
1.2 V ± 15 mV S-1315A12-M5T1U3 S-1315A12-A6T2U3
1.3 V ± 15 mV S-1315A13-M5T1U3 S-1315A13-A6T2U3
1.4 V ± 15 mV S-1315A14-M5T1U3 S-1315A14-A6T2U3
1.5 V ± 1.0% S-1315A15-M5T1U3 S-1315A15-A6T2U3
1.6 V ± 1.0% S-1315A16-M5T1U3 S-1315A16-A6T2U3
1.7 V ± 1.0% S-1315A17-M5T1U3 S-1315A17-A6T2U3
1.8 V ± 1.0% S-1315A18-M5T1U3 S-1315A18-A6T2U3
1.85 V ± 1.0% S-1315A1J-M5T1U3 S-1315A1J-A6T2U3
1.9 V ± 1.0% S-1315A19-M5T1U3 S-1315A19-A6T2U3
2.0 V ± 1.0% S-1315A20-M5T1U3 S-1315A20-A6T2U3
2.1 V ± 1.0% S-1315A21-M5T1U3 S-1315A21-A6T2U3
2.2 V ± 1.0% S-1315A22-M5T1U3 S-1315A22-A6T2U3
2.3 V ± 1.0% S-1315A23-M5T1U3 S-1315A23-A6T2U3
2.4 V ± 1.0% S-1315A24-M5T1U3 S-1315A24-A6T2U3
2.5 V ± 1.0% S-1315A25-M5T1U3 S-1315A25-A6T2U3
2.6 V ± 1.0% S-1315A26-M5T1U3 S-1315A26-A6T2U3
2.7 V ± 1.0% S-1315A27-M5T1U3 S-1315A27-A6T2U3
2.8 V ± 1.0% S-1315A28-M5T1U3 S-1315A28-A6T2U3
2.85 V ± 1.0% S-1315A2J-M5T1U3 S-1315A2J-A6T2U3
2.9 V ± 1.0% S-1315A29-M5T1U3 S-1315A29-A6T2U3
3.0 V ± 1.0% S-1315A30-M5T1U3 S-1315A30-A6T2U3
3.1 V ± 1.0% S-1315A31-M5T1U3 S-1315A31-A6T2U3
3.2 V ± 1.0% S-1315A32-M5T1U3 S-1315A32-A6T2U3
3.3 V ± 1.0% S-1315A33-M5T1U3 S-1315A33-A6T2U3
3.4 V ± 1.0% S-1315A34-M5T1U3 S-1315A34-A6T2U3
3.5 V ± 1.0% S-1315A35-M5T1U3 S-1315A35-A6T2U3
3.6V ± 1.0% S-1315A36-M5T1U3 S-1315A36-A6T2U3
3.7V ± 1.0% S-1315A37-M5T1U3 S-1315A37-A6T2U3
3.8V ± 1.0% S-1315A38-M5T1U3 S-1315A38-A6T2U3
3.9V ± 1.0% S-1315A39-M5T1U3 S-1315A39-A6T2U3
4.0 V ± 1.0% S-1315A40-M5T1U3 S-1315A40-A6T2U3
4.1 V ± 1.0% S-1315A41-M5T1U3 S-1315A41-A6T2U3
4.2 V ± 1.0% S-1315A42-M5T1U3 S-1315A42-A6T2U3
Remark Please contact our sales office for products other than the above.
11111111+ 111111111111111111111111111 ABLIC Inc.
5.5 V INPUT, 200 mA, OUTPUT CAPACITOR-LESS VOLTAGE REGULATOR
S-1315 Series Rev.1.4_00
6
4. 2 S-1315 Series B type
ON / OFF logic: Active "H"
Discharge shunt function: Available Constant current source pull-down: Unavailable
Table 4
Output Voltage SOT-23-5 HSNT-6 (1212)
1.0 V ± 15 mV S-1315B10-M5T1U3 S-1315B10-A6T2U3
1.1 V ± 15 mV S-1315B11-M5T1U3 S-1315B11-A6T2U3
1.2 V ± 15 mV S-1315B12-M5T1U3 S-1315B12-A6T2U3
1.3 V ± 15 mV S-1315B13-M5T1U3 S-1315B13-A6T2U3
1.4 V ± 15 mV S-1315B14-M5T1U3 S-1315B14-A6T2U3
1.5 V ± 1.0% S-1315B15-M5T1U3 S-1315B15-A6T2U3
1.6 V ± 1.0% S-1315B16-M5T1U3 S-1315B16-A6T2U3
1.7 V ± 1.0% S-1315B17-M5T1U3 S-1315B17-A6T2U3
1.8 V ± 1.0% S-1315B18-M5T1U3 S-1315B18-A6T2U3
1.85 V ± 1.0% S-1315B1J-M5T1U3 S-1315B1J-A6T2U3
1.9 V ± 1.0% S-1315B19-M5T1U3 S-1315B19-A6T2U3
2.0 V ± 1.0% S-1315B20-M5T1U3 S-1315B20-A6T2U3
2.1 V ± 1.0% S-1315B21-M5T1U3 S-1315B21-A6T2U3
2.2 V ± 1.0% S-1315B22-M5T1U3 S-1315B22-A6T2U3
2.3 V ± 1.0% S-1315B23-M5T1U3 S-1315B23-A6T2U3
2.4 V ± 1.0% S-1315B24-M5T1U3 S-1315B24-A6T2U3
2.5 V ± 1.0% S-1315B25-M5T1U3 S-1315B25-A6T2U3
2.6 V ± 1.0% S-1315B26-M5T1U3 S-1315B26-A6T2U3
2.7 V ± 1.0% S-1315B27-M5T1U3 S-1315B27-A6T2U3
2.8 V ± 1.0% S-1315B28-M5T1U3 S-1315B28-A6T2U3
2.85 V ± 1.0% S-1315B2J-M5T1U3 S-1315B2J-A6T2U3
2.9 V ± 1.0% S-1315B29-M5T1U3 S-1315B29-A6T2U3
3.0 V ± 1.0% S-1315B30-M5T1U3 S-1315B30-A6T2U3
3.1 V ± 1.0% S-1315B31-M5T1U3 S-1315B31-A6T2U3
3.2 V ± 1.0% S-1315B32-M5T1U3 S-1315B32-A6T2U3
3.3 V ± 1.0% S-1315B33-M5T1U3 S-1315B33-A6T2U3
3.4 V ± 1.0% S-1315B34-M5T1U3 S-1315B34-A6T2U3
3.5 V ± 1.0% S-1315B35-M5T1U3 S-1315B35-A6T2U3
3.6 V ± 1.0% S-1315B36-M5T1U3 S-1315B36-A6T2U3
3.7 V ± 1.0% S-1315B37-M5T1U3 S-1315B37-A6T2U3
3.8 V ± 1.0% S-1315B38-M5T1U3 S-1315B38-A6T2U3
3.9 V ± 1.0% S-1315B39-M5T1U3 S-1315B39-A6T2U3
4.0 V ± 1.0% S-1315B40-M5T1U3 S-1315B40-A6T2U3
4.1 V ± 1.0% S-1315B41-M5T1U3 S-1315B41-A6T2U3
4.2 V ± 1.0% S-1315B42-M5T1U3 S-1315B42-A6T2U3
Remark Please contact our sales office for products other than the above.
11111111+ 111111111111111111111111111 ABLIC Inc.
5.5 V INPUT, 200 mA, OUTPUT CAPACITOR-LESS VOLTAGE REGULATOR
Rev.1.4_00 S-1315 Series
7
4. 3 S-1315 Series C type
ON / OFF logic: Active "H"
Discharge shunt function: Unavailable Constant current source pull-down: Available
Table 5
Output Voltage SOT-23-5 HSNT-6 (1212)
1.0 V ± 15 mV S-1315C10-M5T1U3 S-1315C10-A6T2U3
1.1 V ± 15 mV S-1315C11-M5T1U3 S-1315C11-A6T2U3
1.2 V ± 15 mV S-1315C12-M5T1U3 S-1315C12-A6T2U3
1.3 V ± 15 mV S-1315C13-M5T1U3 S-1315C13-A6T2U3
1.4 V ± 15 mV S-1315C14-M5T1U3 S-1315C14-A6T2U3
1.5 V ± 1.0% S-1315C15-M5T1U3 S-1315C15-A6T2U3
1.6 V ± 1.0% S-1315C16-M5T1U3 S-1315C16-A6T2U3
1.7 V ± 1.0% S-1315C17-M5T1U3 S-1315C17-A6T2U3
1.8 V ± 1.0% S-1315C18-M5T1U3 S-1315C18-A6T2U3
1.85 V ± 1.0% S-1315C1J-M5T1U3 S-1315C1J-A6T2U3
1.9 V ± 1.0% S-1315C19-M5T1U3 S-1315C19-A6T2U3
2.0 V ± 1.0% S-1315C20-M5T1U3 S-1315C20-A6T2U3
2.1 V ± 1.0% S-1315C21-M5T1U3 S-1315C21-A6T2U3
2.2 V ± 1.0% S-1315C22-M5T1U3 S-1315C22-A6T2U3
2.3 V ± 1.0% S-1315C23-M5T1U3 S-1315C23-A6T2U3
2.4 V ± 1.0% S-1315C24-M5T1U3 S-1315C24-A6T2U3
2.5 V ± 1.0% S-1315C25-M5T1U3 S-1315C25-A6T2U3
2.6 V ± 1.0% S-1315C26-M5T1U3 S-1315C26-A6T2U3
2.7 V ± 1.0% S-1315C27-M5T1U3 S-1315C27-A6T2U3
2.8 V ± 1.0% S-1315C28-M5T1U3 S-1315C28-A6T2U3
2.85 V ± 1.0% S-1315C2J-M5T1U3 S-1315C2J-A6T2U3
2.9 V ± 1.0% S-1315C29-M5T1U3 S-1315C29-A6T2U3
3.0 V ± 1.0% S-1315C30-M5T1U3 S-1315C30-A6T2U3
3.1 V ± 1.0% S-1315C31-M5T1U3 S-1315C31-A6T2U3
3.2 V ± 1.0% S-1315C32-M5T1U3 S-1315C32-A6T2U3
3.3 V ± 1.0% S-1315C33-M5T1U3 S-1315C33-A6T2U3
3.4 V ± 1.0% S-1315C34-M5T1U3 S-1315C34-A6T2U3
3.5 V ± 1.0% S-1315C35-M5T1U3 S-1315C35-A6T2U3
3.6 V ± 1.0% S-1315C36-M5T1U3 S-1315C36-A6T2U3
3.7 V ± 1.0% S-1315C37-M5T1U3 S-1315C37-A6T2U3
3.8 V ± 1.0% S-1315C38-M5T1U3 S-1315C38-A6T2U3
3.9 V ± 1.0% S-1315C39-M5T1U3 S-1315C39-A6T2U3
4.0 V ± 1.0% S-1315C40-M5T1U3 S-1315C40-A6T2U3
4.1 V ± 1.0% S-1315C41-M5T1U3 S-1315C41-A6T2U3
4.2 V ± 1.0% S-1315C42-M5T1U3 S-1315C42-A6T2U3
Remark Please contact our sales office for products other than the above.
11111111+ 111111111111111111111111111 ABLIC Inc.
5.5 V INPUT, 200 mA, OUTPUT CAPACITOR-LESS VOLTAGE REGULATOR
S-1315 Series Rev.1.4_00
8
4. 4 S-1315 Series D type
ON / OFF logic: Active "H"
Discharge shunt function: Unavailable Constant current source pull-down: Unavailable
Table 6
Output Voltage SOT-23-5 HSNT-6 (1212)
1.0 V ± 15 mV S-1315D10-M5T1U3 S-1315D10-A6T2U3
1.1 V ± 15 mV S-1315D11-M5T1U3 S-1315D11-A6T2U3
1.2 V ± 15 mV S-1315D12-M5T1U3 S-1315D12-A6T2U3
1.3 V ± 15 mV S-1315D13-M5T1U3 S-1315D13-A6T2U3
1.4 V ± 15 mV S-1315D14-M5T1U3 S-1315D14-A6T2U3
1.5 V ± 1.0% S-1315D15-M5T1U3 S-1315D15-A6T2U3
1.6 V ± 1.0% S-1315D16-M5T1U3 S-1315D16-A6T2U3
1.7 V ± 1.0% S-1315D17-M5T1U3 S-1315D17-A6T2U3
1.8 V ± 1.0% S-1315D18-M5T1U3 S-1315D18-A6T2U3
1.85 V ± 1.0% S-1315D1J-M5T1U3 S-1315D1J-A6T2U3
1.9 V ± 1.0% S-1315D19-M5T1U3 S-1315D19-A6T2U3
2.0 V ± 1.0% S-1315D20-M5T1U3 S-1315D20-A6T2U3
2.1 V ± 1.0% S-1315D21-M5T1U3 S-1315D21-A6T2U3
2.2 V ± 1.0% S-1315D22-M5T1U3 S-1315D22-A6T2U3
2.3 V ± 1.0% S-1315D23-M5T1U3 S-1315D23-A6T2U3
2.4 V ± 1.0% S-1315D24-M5T1U3 S-1315D24-A6T2U3
2.5 V ± 1.0% S-1315D25-M5T1U3 S-1315D25-A6T2U3
2.6 V ± 1.0% S-1315D26-M5T1U3 S-1315D26-A6T2U3
2.7 V ± 1.0% S-1315D27-M5T1U3 S-1315D27-A6T2U3
2.8 V ± 1.0% S-1315D28-M5T1U3 S-1315D28-A6T2U3
2.85 V ± 1.0% S-1315D2J-M5T1U3 S-1315D2J-A6T2U3
2.9 V ± 1.0% S-1315D29-M5T1U3 S-1315D29-A6T2U3
3.0 V ± 1.0% S-1315D30-M5T1U3 S-1315D30-A6T2U3
3.1 V ± 1.0% S-1315D31-M5T1U3 S-1315D31-A6T2U3
3.2 V ± 1.0% S-1315D32-M5T1U3 S-1315D32-A6T2U3
3.3 V ± 1.0% S-1315D33-M5T1U3 S-1315D33-A6T2U3
3.4 V ± 1.0% S-1315D34-M5T1U3 S-1315D34-A6T2U3
3.5 V ± 1.0% S-1315D35-M5T1U3 S-1315D35-A6T2U3
3.6 V ± 1.0% S-1315D36-M5T1U3 S-1315D36-A6T2U3
3.7 V ± 1.0% S-1315D37-M5T1U3 S-1315D37-A6T2U3
3.8 V ± 1.0% S-1315D38-M5T1U3 S-1315D38-A6T2U3
3.9 V ± 1.0% S-1315D39-M5T1U3 S-1315D39-A6T2U3
4.0 V ± 1.0% S-1315D40-M5T1U3 S-1315D40-A6T2U3
4.1 V ± 1.0% S-1315D41-M5T1U3 S-1315D41-A6T2U3
4.2 V ± 1.0% S-1315D42-M5T1U3 S-1315D42-A6T2U3
Remark Please contact our sales office for products other than the above.
HHH ABLIC Inc.
5.5 V INPUT, 200 mA, OUTPUT CAPACITOR-LESS VOLTAGE REGULATOR
Rev.1.4_00 S-1315 Series
9
Pin Configurations
1. SOT-23-5
132
45
Top view
Table 7
Pin No. Symbol Description
1 VIN Input voltage pin
2 VSS GND pin
3 ON / OFF ON / OFF pin
4 NC*1 No connection
5 VOUT Output voltage pin
Figure 5
*1. The NC pin is electrically open.
The NC pin can be connected to the VIN pin or the VSS pin.
2. HSNT-6 (1212)
Top view
1
3
2
6
4
5
6
4
5
1
3
2
Bottom view
*1
Table 8
Pin No. Symbol Description
1 VOUT Output voltage pin
2 VSS GND pin
3 NC*2 No connection
4 ON / OFF ON / OFF pin
5 NC*2 No connection
6 VIN Input voltage pin
Figure 6
*1. Connect the heat sink of backside at shadowed area to the board, and set electric potential GND.
However, do not use it as the function of electrode.
*2. The NC pin is electrically open.
The NC pin can be connected to the VIN pin or the VSS pin.
\\ 600 400 200 :25 an: 8:335 5:9... ABLIC Inc. 10
5.5 V INPUT, 200 mA, OUTPUT CAPACITOR-LESS VOLTAGE REGULATOR
S-1315 Series Rev.1.4_00
10
Absolute Maximum Ratings
Table 9
(Ta = +25°C unless otherwise specified)
Item Symbol Absolute Maximum Rating Unit
Input voltage VIN V
SS 0.3 to VSS + 6.0 V
VON / OFF V
SS 0.3 to VIN + 0.3 V
Output voltage VOUT V
SS 0.3 to VIN + 0.3 V
Output current IOUT 260 mA
Power dissipation SOT-23-5 PD 600*1 mW
HSNT-6 (1212) 480*1 mW
Operation ambient temperature Topr 40 to +85 °C
Storage temperature Tstg 40 to +125 °C
*1. When mounted on board
[Mounted board]
(1) Board size: 114.3 mm × 76.2 mm × t1.6 mm
(2) Name: JEDEC STANDARD51-7
Caution The absolute maximum ratings are rated values exceeding which the product could suffer physical
damage. These values must therefore not be exceeded under any conditions.
0 50 100 150
0
Power Dissipation (PD) [mW]
Ambient Temperature (Ta) [°C]
400
200
600
1000
800
1200
SOT-23-5
HSNT-6
(1212)
Figure 7 Power Dissipation of Package (When Mounted on Board)
ejr \ 0 0 0 0 0 0 0 0 0 6 4 2 SE in: 8:335 Esau. ABLIC Inc.
5.5 V INPUT, 200 mA, OUTPUT CAPACITOR-LESS VOLTAGE REGULATOR
Rev.1.4_00 S-1315 Series
11
Power Dissipation of HSNT-6 (1212) (Reference)
Power dissipation of package differs depending on the mounting conditions.
Consider the power dissipation characteristics under the following conditions as reference.
[Mounted board]
(1) Board size: 40 mm × 40 mm × t0.8 mm
(2) Board material: Glass epoxy resin (four layers)
(3) Wiring ratio: 50%
(4) Test conditions: When mounted on board (wind speed: 0 m/s)
(5) Land pattern: Refer to the recommended land pattern (drawing code: PM006-A-L-SD)
0 50 100 150
0
Power Dissipation (PD) [mW]
Ambient Temperature (Ta) [°C]
400
200
600
1000
800
1200
Figure 8 Power Dissipation of Package (When Mounted on Board)
Table 10
Condition Power Dissipation (Reference) Thermal Resistance Value (θja)
HSNT-6 (1212)
(When mounted on board) 1000 mW 100°C/W
+25“ S g g g g S ABLIC Inc.
5.5 V INPUT, 200 mA, OUTPUT CAPACITOR-LESS VOLTAGE REGULATOR
S-1315 Series Rev.1.4_00
12
Electrical Characteristics
Table 11
(Ta = +25°C unless otherwise specified)
Item Symbol Condition Min. Typ. Max. Unit Test
Circuit
Output voltage
*1
V
OUT(E)
V
IN
= V
OUT(S)
+
1.0 V,
I
OUT
= 30 mA
1.0 V
V
OUT(S)
< 1.5 V V
OUT(S)
0.015 V
OUT(S)
V
OUT(S)
+
0.015 V 1
1.5 V
V
OUT(S)
4.2 V V
OUT(S)
×
0.99 V
OUT(S)
V
OUT(S)
×
1.01 V 1
Output current
*2
I
OUT
V
IN
V
OUT(S)
+
1.0 V 200
*5
mA 3
Dropout voltage
*3
V
drop
I
OUT
= 200 mA
1.0 V
V
OUT(S)
< 1.1 V
0.629 0.844 V 1
1.1 V
V
OUT(S)
< 1.2 V
0.554 0.744 V 1
1.2 V
V
OUT(S)
< 1.5 V
0.485 0.665 V 1
1.5 V
V
OUT(S)
< 2.0 V
0.371 0.486 V 1
2.0 V
V
OUT(S)
< 2.6 V
0.272 0.344 V 1
2.6 V
V
OUT(S)
4.2 V
0.224 0.280 V 1
Line regulation
Δ
V
IN
V
OUT
Δ
V
OUT1
V
OUT(S)
+
0.5 V
V
IN
5.5
V, I
OUT
= 30 mA
0.05 0.2 %/V 1
Load regulation
Δ
V
OUT2
V
IN
=
V
OUT(S)
+
1.0 V, 1 mA
I
OUT
200 mA
25 50 mV 1
Output voltage
temperature coefficient
*4
Δ
Ta
V
OUT
Δ
V
OUT
V
IN
= V
OUT(S)
+
1.0 V, I
OUT
= 30 mA
40°C
Ta
+
85
°
C
±
100
ppm/
°
C 1
Current consumption
during operation I
SS1
V
IN
= V
OUT(S)
+
1.0 V, ON / OFF pin = ON, no load
7.0 13
μ
A 2
Current consumption
during power-off I
SS2
V
IN
= V
OUT(S)
+
1.0 V, ON / OFF pin = OFF, no load
0.1 1.0
μ
A 2
Input voltage V
IN
1.4
5.5 V
ON / OFF pin input voltage "H" V
SH
V
IN
= V
OUT(S)
+
1.0 V, R
L
= 1.0 k
Ω
determined by V
OUT
output level 1.0
V 4
ON / OFF pin input voltage "L" V
SL
V
IN
= V
OUT(S)
+
1.0 V, R
L
= 1.0 k
Ω
determined by V
OUT
output level
0.30 V 4
ON / OFF pin input current "H" I
SH
V
IN
= 5.5 V,
V
ON / OFF
= 5.5 V
A / C type
(with constant current source
pull-down)
0.1
μ
A 4
B / D type
(without constant current
source pull-down)
0.1
0.1
μ
A
4
ON / OFF pin input current "L" I
SL
V
IN
= 5.5 V, V
ON / OFF
= 0 V
0.1
0.1
μ
A 4
Ripple rejection
RR
V
IN
= V
OUT(S)
+
1.0 V,
f = 1.0 kHz,
Δ
V
rip
= 0.2 Vrms,
I
OUT
= 30 mA
1.0 V
V
OUT(S)
1.2 V
65
dB 5
1.2 V
<
V
OUT(S)
2.8 V
60
dB 5
2.8 V
<
V
OUT(S)
4.2 V
55
dB 5
Short-circuit current I
short
V
IN
= V
OUT(S)
+
1.0 V, ON / OFF pin = ON, V
OUT
= 0 V
50
mA 3
Discharge shunt resistance
during power-off R
LOW
V
IN
= 5.5 V,
V
OUT
= 0.1 V
A / B type
(with discharge shunt function)
30
Ω
3
AVour AVom ABLIC Inc.
5.5 V INPUT, 200 mA, OUTPUT CAPACITOR-LESS VOLTAGE REGULATOR
Rev.1.4_00 S-1315 Series
13
*1. VOUT(S): Set output voltage
VOUT(E): Actual output voltage
Output voltage when fixing IOUT (= 30 mA) and inputting VOUT(S)
+
1.0 V
*2. The output current at which the output voltage becomes 95% of VOUT(E) after gradually increasing the output current.
*3. Vdrop
=
VIN1 (VOUT3
×
0.98)
V
OUT3 is the output voltage when VIN
=
VOUT(S)
+
1.0 V and IOUT
=
200 mA.
VIN1 is the input voltage at which the output voltage becomes 98% of VOUT3 after gradually decreasing the input
voltage.
*4. A change in the temperature of the output voltage [mV/°C] is calculated using the following equation.
ΔVOUT
ΔTa []
mV/°C *1 = VOUT(S) []
V*2 × ΔVOUT
ΔTaVOUT []
ppm/°C *3 ÷ 1000
*1. Change in temperature of output voltage
*2. Set output voltage
*3. Output voltage temperature coefficient
*5. The output current can be at least this value.
Due to restrictions on the package power dissipation, this value may not be satisfied. Attention should be paid to the
power dissipation of the package when the output current is large.
This specification is guaranteed by design.
_ W 7 7 + +H _ V 7 _ 7 a : 7 vW l l i l fl
5.5 V INPUT, 200 mA, OUTPUT CAPACITOR-LESS VOLTAGE REGULATOR
S-1315 Series Rev.1.4_00
14
Test Circuits
+
VOUT
VIN
VSS
+
V
A
ON / OFF
Set to ON
Figure 9 Test Circuit 1
VOUT
VIN
Set to V
IN
or GND
+
A
ON / OFF
VSS
Figure 10 Test Circuit 2
Set to V
IN
or GND
VOUT
VIN
+
V
A
ON / OFF
VSS
Figure 11 Test Circuit 3
VOUT
VIN
+
V
ON / OFF
VSS
+
A R
L
Figure 12 Test Circuit 4
VOUT
VIN
+
V
ON / OFF
VSS
R
L
Set to ON
Figure 13 Test Circuit 5
Inpul CHI Sing ABLIC Inc.
5.5 V INPUT, 200 mA, OUTPUT CAPACITOR-LESS VOLTAGE REGULATOR
Rev.1.4_00 S-1315 Series
15
Standard Circuit
C
IN*1
C
L*2
Input
Output
GND
Single GND
VOUT
VIN
VSS
ON / OFF
*1. C
IN is a capacitor for stabilizing the input.
*2. An output capacitor (CL) is unnecessary.
However, if it is used, select an output capacitor which is 10 μF or less.
Figure 14
Caution The above connection diagram and constants will not guarantee successful operation. Perform
thorough evaluation using the actual application to set the constants.
Condition of Application
Input capacitor (CIN): 0.1 μF or more
Output capacitor (CL): Unnecessary, or an output capacitor which is 10 μF or less.
Caution Generally a series regulator may cause oscillation, depending on the selection of external parts.
Confirm that no oscillation occurs in the application for which the above capacitors are used.
Selection of Input and Output Capacitors (CIN, CL)
The S-1315 Series does not require an output capacitor between the VOUT pin and the VSS pin for phase
compensation. Operation is stabilized even without an output capacitor over the entire temperature range. If the
capacitor is used, the operation is stabilized with a ceramic capacitor which is CL 10 μF in the same way. Moreover,
when using an OS capacitor, a tantalum capacitor, or an aluminum electrolytic capacitor, the capacitance must be 10 μF
or less.
The value of the output overshoot or undershoot transient response varies depending on the value of the output
capacitor. The required capacitance of the input capacitor differs depending on the application.
The recommended capacitance for an application is CIN 0.1 μF; however, when selecting the output capacitor, perform
sufficient evaluation, including evaluation of temperature characteristics, on the actual device.
( AVoun ) ABLIC Inc.
5.5 V INPUT, 200 mA, OUTPUT CAPACITOR-LESS VOLTAGE REGULATOR
S-1315 Series Rev.1.4_00
16
Explanation of Terms
1. Low dropout voltage regulator
This voltage regulator has the low dropout voltage due to its built-in low on-resistance transistor.
2. Output voltage (VOUT)
The accuracy of the output voltage is ensured at ±1.0% or ±15 mV*1 under the specified conditions of fixed input
voltage*2, fixed output current, and fixed temperature.
*1. When VOUT < 1.5 V: ±15 mV, when VOUT 1.5 V: ±1.0%
*2. Differs depending on the product.
Caution If the above conditions change, the output voltage value may vary and exceed the accuracy range
of the output voltage. Refer to " Electrical Characteristics" and " Characteristics (Typical
Data)" for details.
3. Line regulation
ΔVOUT1
ΔVINVOUT
Indicates the dependency of the output voltage on the input voltage. That is, the values show how much the output
voltage changes due to a change in the input voltage with the output current remaining unchanged.
4. Load regulation (ΔVOUT2)
Indicates the dependency of the output voltage on the output current. That is, the values show how much the output
voltage changes due to a change in the output current with the input voltage remaining unchanged.
5. Dropout voltage (Vdrop)
Indicates the difference between input voltage (VIN1) and the output voltage when; decreasing input voltage (VIN)
gradually until the output voltage has dropped out to the value of 98% of output voltage (VOUT3), which is at
VIN = VOUT(S) + 1.0 V.
Vdrop = VIN1 (VOUT3 × 0.98)
<&> AVom AVour ABLIC Inc.
5.5 V INPUT, 200 mA, OUTPUT CAPACITOR-LESS VOLTAGE REGULATOR
Rev.1.4_00 S-1315 Series
17
6. Output voltage temperature coefficient
ΔVOUT
ΔTaVOUT
The shaded area in Figure 15 is the range where VOUT varies in the operation temperature range when the output
voltage temperature coefficient is ±100 ppm/°C.
V
OUT(E)*1
Example of the S-1315A10 typ. product
40 +25
+0.10 mV/°C
V
OUT
[V]
*1. V
OUT(E)
is the value of the output voltage measured at Ta = +25°C.
+85 Ta [°C]
0.10 mV/°C
Figure 15
A change in the temperature of the output voltage [mV/°C] is calculated using the following equation.
ΔVOUT
ΔTa []
mV/°C *1 = VOUT(S) []
V*2 × ΔVOUT
ΔTaVOUT []
ppm/°C *3 ÷ 1000
*1. Change in temperature of output voltage
*2. Set output voltage
*3. Output voltage temperature coefficient
ABLIC Inc.
5.5 V INPUT, 200 mA, OUTPUT CAPACITOR-LESS VOLTAGE REGULATOR
S-1315 Series Rev.1.4_00
18
Operation
1. Basic operation
Figure 16 shows the block diagram of the S-1315 Series.
The error amplifier compares the reference voltage (Vref) with feedback voltage (Vfb), which is the output voltage
resistance-divided by feedback resistors (Rs and Rf). It supplies the gate voltage necessary to maintain the constant
output voltage which is not influenced by the input voltage and temperature change, to the output transistor.
*1
*1. Parasitic diode
VSS
Current
supply
+
Vfb
Vref
VIN
VOUT
Rf
Rs
Error
amplifier
Reference voltage
circuit
Figure 16
2. Output transistor
In the S-1315 Series, a low on-resistance P-channel MOS FET is used as the output transistor.
Be sure that VOUT does not exceed VIN + 0.3 V to prevent the voltage regulator from being damaged due to reverse
current flowing from the VOUT pin through a parasitic diode to the VIN pin, when the potential of VOUT became higher
than VIN.
IIIIIIIII
5.5 V INPUT, 200 mA, OUTPUT CAPACITOR-LESS VOLTAGE REGULATOR
Rev.1.4_00 S-1315 Series
19
3. ON / OFF pin
This pin starts and stops the regulator.
When the ON / OFF pin is set to OFF level, the entire internal circuit stops operating, and the built-in
P-channel MOS FET output transistor between the VIN pin and the VOUT pin is turned off, reducing current
consumption significantly.
Note that the current consumption increases when a voltage of 0.25 V to 1.0 V is applied to the ON / OFF pin.
The ON / OFF pin is configured as shown in Figure 17 and Figure 18.
3. 1 S-1315 Series A / C type
The ON / OFF pin is internally pulled down to the VSS pin in the floating status, so the VOUT pin is set to the VSS
level. For the ON / OFF pin current, refer to the A / C type of ON / OFF pin input current "H" in " Electrical
Characteristics".
3. 2 S-1315 Series B / D type
The ON / OFF pin is internally not pulled up or pulled down, so do not use this pin in the floating status. When not
using the ON / OFF pin, connect the pin to the VIN pin.
Table 12
Product Type ON / OFF Pin Internal Circuit VOUT Pin Voltage Current Consumption
A / B / C / D "H": ON Operate Set value ISS1*1
A / B / C / D "L": OFF Stop VSS level ISS2
*1. Note that the IC's current consumption increases as much as current flows into the constant current when
the ON / OFF pin is connected to the VIN pin and the S-1315 Series A / C type is operating (refer to
Figure 17).
VSS
VIN
ON / OFF
VSS
VIN
ON / OFF
Figure 17 S-1315 Series A / C type Figure 18 S-1315 Series B / D type
77 .OFF ON / OFF Pm ON / OFF VSS ABLIC Inc.
5.5 V INPUT, 200 mA, OUTPUT CAPACITOR-LESS VOLTAGE REGULATOR
S-1315 Series Rev.1.4_00
20
4. Discharge shunt function (S-1315 Series A / B type)
The S-1315 Series A / B type has a built-in discharge shunt circuit to discharge the output capacitance. The output
capacitance is discharged as follows so that the VOUT pin reaches the VSS level.
(1) The ON / OFF pin is set to OFF level.
(2) The output transistor is turned off.
(3) The discharge shunt circuit is turned on.
(4) The output capacitor discharges.
Since the S-1315 Series C / D type does not have a discharge shunt circuit, the VOUT pin is set to the VSS level
through several MΩ internal divided resistors between the VOUT pin and the VSS pin. The S-1315 Series A / B type
allows the VOUT pin to reach the VSS level rapidly due to the discharge shunt circuit.
Output transistor: OFF
ON / OFF Pin
: OFF
VIN
ON / OFF
VSS
ON / OFF circuit
Discharge shunt circuit
: ON
VOUT
*1
*1. Parasitic diode
Current flow
GND
*1
S-1315 Series
Output
capacitor
(C
L
)
Figure 19
5. Constant current source pull-down (S-1315 Series A / C type)
The ON / OFF pin is internally pulled down to the VSS pin in the floating status, so the VOUT pin is set to the VSS level.
Note that the IC's current consumption increases as much as current flows into the constant current of 0.1 μA typ.
when the ON / OFF pin is connected to the VIN pin.
ABLIC Inc.
5.5 V INPUT, 200 mA, OUTPUT CAPACITOR-LESS VOLTAGE REGULATOR
Rev.1.4_00 S-1315 Series
21
6. Overcurrent protection circuit
The S-1315 Series includes an overcurrent protection circuit having the characteristics shown in "1. Output voltage
vs. Output current (When load current increases) (Ta = +25°C)" in " Characteristics (Typical Data)", in order to
protect the output transistor against an excessive output current and short circuiting between the VOUT pin and the
VSS pin. The current (Ishort) when the output pin is short-circuited is internally set at approx. 50 mA typ., and the normal
value is restored for the output voltage, if releasing a short circuit once.
Caution This overcurrent protection circuit does not work as for thermal protection. If this IC long keeps
short circuiting inside, pay attention to the conditions of input voltage and load current so that,
under the usage conditions including short circuit, the loss of the IC will not exceed power
dissipation of the package.
ABLIC Inc.
5.5 V INPUT, 200 mA, OUTPUT CAPACITOR-LESS VOLTAGE REGULATOR
S-1315 Series Rev.1.4_00
22
Precautions
Wiring patterns for the VIN pin, the VOUT pin and GND should be designed so that the impedance is low. When
mounting an output capacitor between the VOUT pin and the VSS pin (CL) and the capacitor for stabilizing the input
between the VIN pin and the VSS pin (CIN), the distance from the capacitors to these pins should be as short as
possible.
Note that generally the output voltage may increase when a series regulator is used at low load current (0.1 mA or
less).
Note that generally the output voltage may increase due to the leakage current from an output driver when a series
regulator is used at high temperature.
Note that the output voltage may increase due to the leakage current from an output driver even if the ON / OFF pin is
at OFF level when a series regulator is used at high temperature.
Generally a series regulator may cause oscillation, depending on the selection of external parts. The following
conditions are recommended for the S-1315 Series. However, be sure to perform sufficient evaluation under the actual
usage conditions for selection, including evaluation of temperature characteristics. Refer to "5. Example of
equivalent series resistance vs. Output current characteristics (Ta = +25°C)" in " Reference Data" for the
equivalent series resistance (RESR) of the output capacitor.
Input capacitor (CIN): 0.1 μF or more
Output capacitor (CL): Unnecessary or an output capacitor which is 10 μF or less.
The voltage regulator may oscillate when the impedance of the power supply is high and the input capacitance is small
or an input capacitor is not connected.
If the output capacitance is small, power supply's fluctuation and the characteristics of load fluctuation become worse.
Sufficiently evaluate the output voltage's fluctuation with the actual device.
Overshoot may occur in the output voltage momentarily if the voltage is rapidly raised at power-on or when the power
supply fluctuates. Sufficiently evaluate the output voltage at power-on with the actual device.
Output voltage noise may increase when the output current is low.
The application conditions for the input voltage, the output voltage, and the load current should not exceed the
package power dissipation.
Do not apply an electrostatic discharge to this IC that exceeds the performance ratings of the built-in electrostatic
protection circuit.
In determining the output current, attention should be paid to the output current value specified in Table 11 in
" Electrical Characteristics" and footnote *5 of the table.
ABLIC Inc. claims no responsibility for any disputes arising out of or in connection with any infringement by products
including this IC of patents owned by a third party.
ABLIC Inc.
5.5 V INPUT, 200 mA, OUTPUT CAPACITOR-LESS VOLTAGE REGULATOR
Rev.1.4_00 S-1315 Series
23
Characteristics (Typical Data)
1. Output voltage vs. Output current (When load current increases) (Ta = +25°C)
1. 1 VOUT = 1.0 V 1. 2 VOUT = 2.8 V
0
V
OUT
[V]
0
I
OUT
[mA]
1.2
500400300200100
1.0
0.8
0.6
0.4
0.2
V
IN
= 1.4 V
1.8 V
2.0 V
3.0 V
3.0
2.5
2.0
1.5
1.0
0.5
0
V
OUT
[V]
0
I
OUT
[mA]
3.5
500400300200100
V
IN
= 5.5 V
4.8 V
3.8 V
3.3 V
1. 3 VOUT = 4.2 V
0
V
OUT
[V]
0
I
OUT
[mA]
5.0
4.5
4.0
3.5
3.0
2.5
2.0
1.5
1.0
0.5
500400300200100
V
IN
= 5.5 V
4.7 V
5.2 V
Remark In determining the output current, attention should
be paid to the following.
1. The minimum output current value and
footnote *5 in Table 11 in " Electrical
Characteristics"
2. The package power dissipation
2. Output voltage vs. Input voltage (Ta = +25°C)
2. 1 VOUT = 1.0 V 2. 2 VOUT = 2.8 V
0
VOUT [V]
0
VIN [V]
1.2
6.0
1.0
0.8
0.6
0.4
0.2
2.0 4.03.01.0 5.0
IOUT = 1 mA
IOUT = 50 mA
IOUT = 30 mA
IOUT = 100 mA
0
V
OUT
[V]
0
V
IN
[V]
3.0
6.0
2.5
2.0
1.5
1.0
0.5
2.0 4.03.01.0 5.0
I
OUT
= 1 mA
I
OUT
= 50 mA
I
OUT
= 30 mA
I
OUT
= 100 mA
2. 3 VOUT = 4.2 V
0
V
OUT
[V]
0
V
IN
[V]
4.5
6.02.0 4.03.01.0 5.0
4.0
3.5
3.0
2.5
2.0
1.5
1.0
0.5
I
OUT
= 1 mA
I
OUT
= 50 mA
I
OUT
= 30 mA
I
OUT
= 100 mA
ABLIC Inc.
5.5 V INPUT, 200 mA, OUTPUT CAPACITOR-LESS VOLTAGE REGULATOR
S-1315 Series Rev.1.4_00
24
3. Dropout voltage vs. Output current
3. 1 VOUT = 1.0 V 3. 2 VOUT = 2.8 V
0
V
drop
[V]
0
I
OUT
[mA]
0.8
250
0.7
0.6
0.5
0.4
0.3
0.2
0.1
20015010050
Ta =
+
25
°C
Ta =
+
85
°C
Ta
=
40°C
0
V
drop
[V]
0
I
OUT
[mA]
0.35
250
20015010050
0.30
0.25
0.20
0.15
0.10
0.05
Ta = +85
°C
Ta =
+
25
°C
Ta
=
40°C
3. 3 VOUT = 4.2 V
0
V
drop
[V]
0
I
OUT
[mA]
0.30
250
20015010050
0.25
0.20
0.15
0.10
0.05
Ta = +85
°C
Ta =
+
25
°C
Ta
=
40°C
4. Dropout voltage vs. Set output voltage
1.0
V
drop
[V]
0.7
V
OUT(S)
[V]
4.5
4.03.53.02.52.01.5
0
0.6
0.5
0.4
0.3
0.2
0.1
30 mA
I
OUT
= 200 mA
100 mA
50 mA
1 mA
ABLIC Inc.
5.5 V INPUT, 200 mA, OUTPUT CAPACITOR-LESS VOLTAGE REGULATOR
Rev.1.4_00 S-1315 Series
25
5. Output voltage vs. Ambient temperature
5. 1 VOUT = 1.0 V 5. 2 VOUT = 2.8 V
40 0 255075
V
OUT
[V]
1.20
0.80
Ta [°C]
25 85
1.15
1.10
1.05
1.00
0.95
0.90
0.85
40 0 255075
V
OUT
[V]
3.00
2.50
Ta [°C]
25 85
2.95
2.90
2.85
2.80
2.75
2.70
2.65
2.60
2.55
5. 3 VOUT = 4.2 V
40 0 255075
V
OUT
[V]
4.40
4.00
Ta [°C]
25 85
4.35
4.30
4.25
4.20
4.15
4.10
4.05
6. Current consumption vs. Input voltage
6. 1 VOUT = 1.0 V 6. 2 VOUT = 2.8 V
Ta = +25°C
024
0
31
10
56
I
SS1
[μA]
V
IN
[V]
6
4
2
8
Ta = +25°C
024
0
31
25
56
I
SS1
[μA]
V
IN
[V]
15
10
5
20
6. 3 VOUT = 4.2 V
Ta = +25°C
024
0
31
50
56
I
SS1
[μA]
V
IN
[V]
45
40
35
30
25
20
15
10
5
ABLIC Inc.
5.5 V INPUT, 200 mA, OUTPUT CAPACITOR-LESS VOLTAGE REGULATOR
S-1315 Series Rev.1.4_00
26
7. Current consumption vs. Ambient temperature
7. 1 VOUT = 1.0 V 7. 2 VOUT = 2.8 V
40 0 255075
9
0
Ta [°C]
25 85
8
7
6
5
4
3
2
1
I
SS1
[μA]
40 0 255075
9
0
Ta [°C]
25 85
8
7
6
5
4
3
2
1
I
SS1
[μA]
7. 3 VOUT = 4.2 V
40 0 255075
9
0
Ta [°C]
25 85
8
7
6
5
4
3
2
1
I
SS1
[μA]
8. Ripple rejection (Ta = +25°C)
8. 1 VOUT = 1.0 V
VIN = 2.0 V, CL = 0.1 μF
8. 2 VOUT = 2.8 V
VIN = 3.8 V, CL = 0.1 μF
10 100 1k 10k 100k
Ripple Rejection [dB]
0
20
40
60
80
Frequency [Hz]
1M
100
I
OUT
= 30 mA
I
OUT
= 1 mA
I
OUT
= 50 mA
I
OUT
= 150 mA
10 100 1k 10k 100k
Ripple Rejection [dB]
0
20
40
60
80
Frequency [Hz]
1M
100
I
OUT
= 150 mA
I
OUT
= 1 mA
I
OUT
= 50 mA
I
OUT
= 30 mA
8. 3 VOUT = 4.2 V
VIN = 5.2 V, CL = 0.1 μF
10 100 1k 10k 100k
Ripple Rejection [dB]
0
20
40
60
80
Frequency [Hz]
1M
100
I
OUT
= 150 mA
I
OUT
= 1 mA
I
OUT
= 50 mA
I
OUT
= 30 mA
ABLIC Inc.
5.5 V INPUT, 200 mA, OUTPUT CAPACITOR-LESS VOLTAGE REGULATOR
Rev.1.4_00 S-1315 Series
27
9. Ripple rejection vs. Output capacitance (Ta = +25°C)
9. 1 VOUT = 1.0 V
VIN = 2.0 V, IOUT = 30 mA
9. 2 VOUT = 2.8 V
VIN = 3.8 V, IOUT = 30 mA
10 100 1k 10k 100k
Ripple Rejection [dB]
0
20
40
60
80
Frequency [Hz]
1M
100
C
L
= 0
μ
F
C
L
= 1
μ
F
C
L
= 0.1
μ
F
10 100 1k 10k 100k
Ripple Rejection [dB]
0
20
40
60
80
Frequency [Hz]
1M
100
C
L
= 0
μ
F
C
L
= 1
μ
F
C
L
= 0.1
μ
F
9. 3 VOUT = 4.2 V
VIN = 5.2 V, IOUT = 30 mA
10 100 1k 10k 100k
Ripple Rejection [dB]
0
20
40
60
80
Frequency [Hz]
1M
100
C
L
= 0
μ
F
C
L
= 1
μ
F
C
L
= 0.1
μ
F
ABLIC Inc.
5.5 V INPUT, 200 mA, OUTPUT CAPACITOR-LESS VOLTAGE REGULATOR
S-1315 Series Rev.1.4_00
28
Reference Data
1. Transient response characteristics when input (Ta = +25°C)
1. 1 VOUT = 1.0 V
V
IN
= 2.0 V
3.0 V, C
L
= 0
μ
F, I
OUT
= 30 mA, t
r
= t
f
= 5.0
μ
s
V
OUT
[V]
1.20
0.90
t [μs]
4
2
3
2
1
0
1
1.15
1.10
1.05
1.00
0.95
V
IN
[V]
20 80 1200 20 40 60 100 14040
V
OUT
V
IN
V
IN
= 2.0 V
3.0 V, C
L
= 0.1
μ
F, I
OUT
= 30 mA, t
r
= t
f
= 5.0
μ
s
V
OUT
[V]
1.20
0.90
t [μs]
4
2
3
2
1
0
1
1.15
1.10
1.05
1.00
0.95
V
IN
[V]
20 80 1200 20 40 60 100 14040
V
OUT
V
IN
1. 2 VOUT = 2.8 V
V
IN
= 3.8 V
4.8 V, C
L
= 0
μ
F, I
OUT
= 30 mA, t
r
= t
f
= 5.0
μ
s
V
OUT
[V]
3.00
2.70
t [μs]
6
0
5
4
3
2
1
2.95
2.90
2.85
2.80
2.75
V
IN
[V]
20 80 1200 20 40 60 100 14040
V
OUT
V
IN
V
IN
= 3.8 V
4.8 V, C
L
= 0.1
μ
F, I
OUT
= 30 mA, t
r
= t
f
= 5.0
μ
s
V
OUT
[V]
3.00
2.70
t [μs]
6
0
5
4
3
2
1
2.95
2.90
2.85
2.80
2.75
V
IN
[V]
20 80 1200 20 40 60 100 14040
V
OUT
V
IN
1. 3 VOUT = 4.2 V
V
IN
= 4.5 V
5.5 V, C
L
= 0
μ
F, I
OUT
= 30 mA, t
r
= t
f
= 5.0
μ
s
V
OUT
[V]
4.40
4.10
t [μs]
6
0
5
4
3
2
1
4.35
4.30
4.25
4.20
4.15
V
IN
[V]
20 80 1200 20 40 60 100 14040
V
OUT
V
IN
V
IN
= 4.5 V
5.5 V, C
L
= 0.1
μ
F, I
OUT
= 30 mA, t
r
= t
f
= 5.0
μ
s
V
OUT
[V]
t [μs]
V
IN
[V]
20 80 1200 20 40 60 100 14040
4.40
4.10
4.35
4.30
4.25
4.20
4.15
4.40
4.10
6
0
5
4
3
2
1
4.35
4.30
4.25
4.20
4.15
V
OUT
V
IN
ABLIC Inc.
5.5 V INPUT, 200 mA, OUTPUT CAPACITOR-LESS VOLTAGE REGULATOR
Rev.1.4_00 S-1315 Series
29
2. Transient response characteristics of load (Ta = +25°C)
2. 1 VOUT = 1.0 V
V
IN
= 2.0 V, C
IN
= 0.1
μ
F, I
OUT
= 5.0 mA
50 mA, t
r
= t
f
= 2.0
μ
s
V
OUT
[V]
t [μs]
100
300
I
OUT
[mA]
20 80 1200 20 40 60 100 14040
1.6
0.8
1.5
1.4
1.3
1.2
1.1
1.0
0.9
50
0
50
100
150
200
250
I
OUT
V
OUT
C
L
= 0
μ
F
C
L
= 0.1
μ
F
C
L
= 1
μ
F
V
IN
= 2.0 V, C
IN
= 0.1
μ
F, I
OUT
= 50 mA
100 mA, t
r
= t
f
= 0.5
μ
s
V
OUT
[V]
t [μs]
150
250
10 40 600102030 50 7020
1.6
0.8
1.5
1.4
1.3
1.2
1.1
1.0
0.9
100
50
0
50
100
150
200
I
OUT
[mA]
I
OUT
C
L
= 0
μ
F
C
L
= 0.1
μ
F
C
L
= 1
μ
F
V
OUT
2. 2 VOUT = 2.8 V
V
IN
= 3.8 V, C
IN
= 0.1
μ
F, I
OUT
= 5.0 mA
50 mA, t
r
= t
f
= 2.0
μ
s
V
OUT
[V]
t [μs]
100
300
20 80 1200 20 40 60 100 14040
3.4
2.6
3.3
3.2
3.1
3.0
2.9
2.8
2.7
50
0
50
100
150
200
250
I
OUT
[mA]
I
OUT
C
L
= 0
μ
F
C
L
= 0.1
μ
F
C
L
= 1
μ
F
V
OUT
V
IN
= 3.8 V, C
IN
= 0.1
μ
F, I
OUT
= 50 mA
100 mA, t
r
= t
f
= 0.5
μ
s
V
OUT
[V]
t [μs]
150
250
10 40 600102030 50 7020
3.4
2.6
3.3
3.2
3.1
3.0
2.9
2.8
2.7
100
50
0
50
100
150
200
I
OUT
[mA]
I
OUT
C
L
= 0
μ
F
C
L
= 0.1
μ
F
C
L
= 1
μ
F
V
OUT
2. 3 VOUT = 4.2 V
V
IN
= 5.2 V, C
IN
= 0.1
μ
F, I
OUT
= 5.0 mA
50 mA, t
r
= t
f
= 2.0
μ
s
V
OUT
[V]
t [μs]
100
300
20 80 1200 20 40 60 100 14040
4.8
4.0
4.7
4.6
4.5
4.4
4.3
4.2
4.1
50
0
50
100
150
200
250
I
OUT
[mA]
I
OUT
C
L
= 0
μ
F
C
L
= 0.1
μ
F
C
L
= 1
μ
F
V
OUT
V
IN
= 5.2 V, C
IN
= 0.1
μ
F, I
OUT
= 50 mA
100 mA, t
r
= t
f
= 0.5
μ
s
V
OUT
[V]
t [μs]
I
OUT
[mA]
150
250
100
50
0
50
100
150
200
10 40 600102030 50 7020
4.8
4.0
4.7
4.6
4.5
4.4
4.3
4.2
4.1
I
OUT
C
L
= 0
μ
F
C
L
= 0.1
μ
F
C
L
= 1
μ
F
V
OUT
ABLIC Inc.
5.5 V INPUT, 200 mA, OUTPUT CAPACITOR-LESS VOLTAGE REGULATOR
S-1315 Series Rev.1.4_00
30
3. Transient response characteristics of ON / OFF pin (when rising) (Ta = +25°C)
3. 1 VOUT = 1.0 V
V
IN
= 2.0 V, C
IN
= 0.1
μ
F, C
L
= 0
μ
F, V
ON / OFF
= 0 V
2.0 V
100
0.5
2.5
800
2.0
1.5
1.0
0.5
0
V
OUT
[V]
t [μs]
V
ON / OFF
[V]
3
2
1
0
1
2
3
0 500 700100 200 300 400 600
I
OUT
= 30 mA
I
OUT
= 200 mA
I
OUT
= 1 mA
V
ON / OFF
V
OUT
V
IN
= 2.0 V, C
IN
= 0.1
μ
F, C
L
= 1.0
μ
F, V
ON / OFF
= 0 V
2.0 V
100
0.5
2.5
800
2.0
1.5
1.0
0.5
0
VOUT [V]
t [μs]
VON / OFF [V]
3
2
1
0
1
2
3
0 500 700100 200 300 400 600
IOUT = 30 mA
IOUT = 200 mA
IOUT = 1 mA
VON / OFF
VOUT
3. 2 VOUT = 2.8 V
V
IN
= 3.8 V, C
IN
= 0.1
μ
F, C
L
= 0
μ
F, V
ON / OFF
= 0 V
3.8 V
100
0.7
6.3
800
V
OUT
[V]
t [μs]
V
ON / OFF
[V]
5
0
5
0 500 700100 200 300 400 600
4
3
2
1
1
2
3
4
5.6
4.9
4.2
3.5
2.8
2.1
1.4
0.7
0
I
OUT
= 30 mA
I
OUT
= 200 mA
I
OUT
= 1 mA
V
ON / OFF
V
OUT
V
IN
= 3.8 V, C
IN
= 0.1
μ
F, C
L
= 1.0
μ
F, V
ON / OFF
= 0 V
3.8 V
100
0.7
6.3
800
VOUT [V]
t [μs]
VON / OFF [V]
5
0
5
0 500 700100 200 300 400 600
4
3
2
1
1
2
3
4
5.6
4.9
4.2
3.5
2.8
2.1
1.4
0.7
0
IOUT = 30 mA
IOUT = 200 mA
IOUT = 1 mA
VON / OFF
VOUT
3. 3 VOUT = 4.2 V
V
IN
= 5.2 V, C
IN
= 0.1
μ
F, C
L
= 0
μ
F, V
ON / OFF
= 0 V
5.2 V
100
0.7
6.3
800
V
OUT
[V]
t [μs]
V
ON / OFF
[V]
6
1
4
0 500 700100 200 300 400 600
3
2
1
0
2
3
4
5
5.6
4.9
4.2
3.5
2.8
2.1
1.4
0.7
0
I
OUT
= 30 mA
I
OUT
= 200 mA
I
OUT
= 1 mA
V
ON / OFF
V
OUT
V
IN
= 5.2 V, C
IN
= 0.1
μ
F, C
L
= 1.0
μ
F, V
ON / OFF
= 0 V
5.2 V
100
0.7
6.3
800
VOUT [V]
t [μs]
VON / OFF [V]
6
1
4
0 500 700100 200 300 400 600
3
2
1
0
2
3
4
5
5.6
4.9
4.2
3.5
2.8
2.1
1.4
0.7
0
IOUT = 30 mA
IOUT = 200 mA
IOUT = 1 mA
VON / OFF
VOUT
louT [mAl 200 30m }_. ABLIC Inc.
5.5 V INPUT, 200 mA, OUTPUT CAPACITOR-LESS VOLTAGE REGULATOR
Rev.1.4_00 S-1315 Series
31
4. Transient response characteristics of ON / OFF pin (when falling) (Ta = +25°C)
4. 1 VOUT = 1.0 V
V
IN
= 2.0 V, C
IN
= 0.1
μ
F, C
L
= 0
μ
F, V
ON / OFF
= 2.0 V
0 V
10
0.5
3.0
80
V
OUT
[V]
t [μs]
V
ON / OFF
[V]
3
4
0507010 20 30 40 60
2.5
2.0
1.5
1.0
0.5
0
2
1
0
3
2
1
I
OUT
= 30 mA
I
OUT
= 200 mA
I
OUT
= 1 mA
V
ON / OFF
V
OUT
V
IN
= 2.0 V, C
IN
= 0.1
μ
F, C
L
= 1.0
μ
F, V
ON / OFF
= 2.0 V
0 V
20
0.5
3.0
180
VOUT [V]
t [μs]
VON / OFF [V]
3
4
160140120100806040200
2.5
2.0
1.5
1.0
0.5
0
2
1
0
3
2
1
IOUT = 30 mA
IOUT = 200 mA
IOUT = 1 mA
VON / OFF
VOUT
4. 2 VOUT = 2.8 V
V
IN
= 3.8 V, C
IN
= 0.1
μ
F, C
L
= 0
μ
F, V
ON / OFF
= 3.8 V
0 V
10
0.7
6.3
80
V
OUT
[V]
t [μs]
V
ON / OFF
[V]
4
6
0507010 20 30 40 60
3
2
1
0
5
4
3
2
1
5.6
4.9
4.2
3.5
2.8
2.1
1.4
0.7
0
I
OUT
= 30 mA
I
OUT
= 200 mA
I
OUT
= 1 mA
V
ON / OFF
V
OUT
V
IN
= 3.8 V, C
IN
= 0.1
μ
F, C
L
= 1.0
μ
F, V
ON / OFF
= 3.8 V
0 V
20
0.7
6.3
180
VOUT [V]
t [μs]
VON / OFF [V]
4
6
3
2
1
0
5
4
3
2
1
5.6
4.9
4.2
3.5
2.8
2.1
1.4
0.7
0
160140120100806040200
IOUT = 30 mA
IOUT = 200 mA
IOUT = 1 mA
VON / OFF
VOUT
4. 3 VOUT = 4.2 V
V
IN
= 5.2 V, C
IN
= 0.1
μ
F, C
L
= 0
μ
F, V
ON / OFF
= 5.2 V
0 V
10
1
8
80
V
OUT
[V]
t [μs]
V
ON / OFF
[V]
6
12
0507010 20 30 40 60
7
6
5
4
3
2
1
0
4
2
0
10
8
6
4
2
I
OUT
= 30 mA
I
OUT
= 200 mA
I
OUT
= 1 mA
V
ON / OFF
V
OUT
V
IN
= 5.2 V, C
IN
= 0.1
μ
F, C
L
= 1.0
μ
F, V
ON / OFF
= 5.2 V
0 V
20
1
8
VOUT [V]
t [μs]
VON / OFF [V]
6
12
7
6
5
4
3
2
1
0
4
2
0
10
8
6
4
2
180160140120100806040200
IOUT = 30 mA
IOUT = 200 mA
IOUT = 1 mA
VON / OFF
VOUT
5. Example of equivalent series resistance vs. Output current characteristics (Ta = +25°C)
100
0.01 200
I
OUT
[mA]
R
ESR
[Ω]
C
IN
= C
L
= 0.1 μF
0
Stable
CIN
VIN
VSS
S-1315 Series
VOUT
ON / OFF
CL
*1
RESR
*1. CL: Murata Manufacturing Co.,Ltd. GRM31CR72E104KW03L (0.1 μF)
Figure 20 Figure 21
DEED ABLIC Inc.
5.5 V INPUT, 200 mA, OUTPUT CAPACITOR-LESS VOLTAGE REGULATOR
S-1315 Series Rev.1.4_00
32
Marking Specifications
1. SOT-23-5
123
45
Top view
(1) (2) (3) (4)
(1) to (3): Product code (Refer to Product name vs. Product code)
(4): Lot numbe
r
Product name vs. Product code
1. 1 S-1315 Series A type 1. 2 S-1315 Series B type
Product Name Product Code Product Name Product Code
(1) (2) (3) (1) (2) (3)
S-1315A10-M5T1U3 W J A S-1315B10-M5T1U3 W K A
S-1315A11-M5T1U3 W J B S-1315B11-M5T1U3 W K B
S-1315A12-M5T1U3 W J C S-1315B12-M5T1U3 W K C
S-1315A13-M5T1U3 W J D S-1315B13-M5T1U3 W K D
S-1315A14-M5T1U3 W J E S-1315B14-M5T1U3 W K E
S-1315A15-M5T1U3 W J F S-1315B15-M5T1U3 W K F
S-1315A16-M5T1U3 W J G S-1315B16-M5T1U3 W K G
S-1315A17-M5T1U3 W J H S-1315B17-M5T1U3 W K H
S-1315A18-M5T1U3 W J I S-1315B18-M5T1U3 W K I
S-1315A1J-M5T1U3 W J J S-1315B1J-M5T1U3 W K J
S-1315A19-M5T1U3 W J K S-1315B19-M5T1U3 W K K
S-1315A20-M5T1U3 W J L S-1315B20-M5T1U3 W K L
S-1315A21-M5T1U3 W J M S-1315B21-M5T1U3 W K M
S-1315A22-M5T1U3 W J N S-1315B22-M5T1U3 W K N
S-1315A23-M5T1U3 W J O S-1315B23-M5T1U3 W K O
S-1315A24-M5T1U3 W J P S-1315B24-M5T1U3 W K P
S-1315A25-M5T1U3 W J Q S-1315B25-M5T1U3 W K Q
S-1315A26-M5T1U3 W J R S-1315B26-M5T1U3 W K R
S-1315A27-M5T1U3 W J S S-1315B27-M5T1U3 W K S
S-1315A28-M5T1U3 W J T S-1315B28-M5T1U3 W K T
S-1315A2J-M5T1U3 W J U S-1315B2J-M5T1U3 W K U
S-1315A29-M5T1U3 W J V S-1315B29-M5T1U3 W K V
S-1315A30-M5T1U3 W J W S-1315B30-M5T1U3 W K W
S-1315A31-M5T1U3 W J X S-1315B31-M5T1U3 W K X
S-1315A32-M5T1U3 W J Y S-1315B32-M5T1U3 W K Y
S-1315A33-M5T1U3 W J Z S-1315B33-M5T1U3 W K Z
S-1315A34-M5T1U3 W J 2 S-1315B34-M5T1U3 W K 2
S-1315A35-M5T1U3 W J 3 S-1315B35-M5T1U3 W K 3
S-1315A36-M5T1U3 W J 4 S-1315B36-M5T1U3 W K 4
S-1315A37-M5T1U3 W J 5 S-1315B37-M5T1U3 W K 5
S-1315A38-M5T1U3 W J 6 S-1315B38-M5T1U3 W K 6
S-1315A39-M5T1U3 W J 7 S-1315B39-M5T1U3 W K 7
S-1315A40-M5T1U3 W J 8 S-1315B40-M5T1U3 W K 8
S-1315A41-M5T1U3 W J 9 S-1315B41-M5T1U3 W K 9
S-1315A42-M5T1U3 W J 1 S-1315B42-M5T1U3 W K 1
ABLIC Inc.
5.5 V INPUT, 200 mA, OUTPUT CAPACITOR-LESS VOLTAGE REGULATOR
Rev.1.4_00 S-1315 Series
33
1. 3 S-1315 Series C type 1. 4 S-1315 Series D type
Product Name Product Code Product Name Product Code
(1) (2) (3) (1) (2) (3)
S-1315C10-M5T1U3 W L A S-1315D10-M5T1U3 W M A
S-1315C11-M5T1U3 W L B S-1315D11-M5T1U3 W M B
S-1315C12-M5T1U3 W L C S-1315D12-M5T1U3 W M C
S-1315C13-M5T1U3 W L D S-1315D13-M5T1U3 W M D
S-1315C14-M5T1U3 W L E S-1315D14-M5T1U3 W M E
S-1315C15-M5T1U3 W L F S-1315D15-M5T1U3 W M F
S-1315C16-M5T1U3 W L G S-1315D16-M5T1U3 W M G
S-1315C17-M5T1U3 W L H S-1315D17-M5T1U3 W M H
S-1315C18-M5T1U3 W L I S-1315D18-M5T1U3 W M I
S-1315C1J-M5T1U3 W L J S-1315D1J-M5T1U3 W M J
S-1315C19-M5T1U3 W L K S-1315D19-M5T1U3 W M K
S-1315C20-M5T1U3 W L L S-1315D20-M5T1U3 W M L
S-1315C21-M5T1U3 W L M S-1315D21-M5T1U3 W M M
S-1315C22-M5T1U3 W L N S-1315D22-M5T1U3 W M N
S-1315C23-M5T1U3 W L O S-1315D23-M5T1U3 W M O
S-1315C24-M5T1U3 W L P S-1315D24-M5T1U3 W M P
S-1315C25-M5T1U3 W L Q S-1315D25-M5T1U3 W M Q
S-1315C26-M5T1U3 W L R S-1315D26-M5T1U3 W M R
S-1315C27-M5T1U3 W L S S-1315D27-M5T1U3 W M S
S-1315C28-M5T1U3 W L T S-1315D28-M5T1U3 W M T
S-1315C2J-M5T1U3 W L U S-1315D2J-M5T1U3 W M U
S-1315C29-M5T1U3 W L V S-1315D29-M5T1U3 W M V
S-1315C30-M5T1U3 W L W S-1315D30-M5T1U3 W M W
S-1315C31-M5T1U3 W L X S-1315D31-M5T1U3 W M X
S-1315C32-M5T1U3 W L Y S-1315D32-M5T1U3 W M Y
S-1315C33-M5T1U3 W L Z S-1315D33-M5T1U3 W M Z
S-1315C34-M5T1U3 W L 2 S-1315D34-M5T1U3 W M 2
S-1315C35-M5T1U3 W L 3 S-1315D35-M5T1U3 W M 3
S-1315C36-M5T1U3 W L 4 S-1315D36-M5T1U3 W M 4
S-1315C37-M5T1U3 W L 5 S-1315D37-M5T1U3 W M 5
S-1315C38-M5T1U3 W L 6 S-1315D38-M5T1U3 W M 6
S-1315C39-M5T1U3 W L 7 S-1315D39-M5T1U3 W M 7
S-1315C40-M5T1U3 W L 8 S-1315D40-M5T1U3 W M 8
S-1315C41-M5T1U3 W L 9 S-1315D41-M5T1U3 W M 9
S-1315C42-M5T1U3 W L 1 S-1315D42-M5T1U3 W M 1
EDD 0 DD ABLIC Inc.
5.5 V INPUT, 200 mA, OUTPUT CAPACITOR-LESS VOLTAGE REGULATOR
S-1315 Series Rev.1.4_00
34
2. HSNT-6 (1212)
132
4
65
Top view
(1) (2) (3)
(4) (5)
(1) to (3): Product code (Refer to Product name vs. Product code)
(4), (5): Lot numbe
r
Product name vs. Product code
2. 1 S-1315 Series A type 2. 2 S-1315 Series B type
Product Name Product Code Product Name Product Code
(1) (2) (3) (1) (2) (3)
S-1315A10-A6T2U3 W J A S-1315B10-A6T2U3 W K A
S-1315A11-A6T2U3 W J B S-1315B11-A6T2U3 W K B
S-1315A12-A6T2U3 W J C S-1315B12-A6T2U3 W K C
S-1315A13-A6T2U3 W J D S-1315B13-A6T2U3 W K D
S-1315A14-A6T2U3 W J E S-1315B14-A6T2U3 W K E
S-1315A15-A6T2U3 W J F S-1315B15-A6T2U3 W K F
S-1315A16-A6T2U3 W J G S-1315B16-A6T2U3 W K G
S-1315A17-A6T2U3 W J H S-1315B17-A6T2U3 W K H
S-1315A18-A6T2U3 W J I S-1315B18-A6T2U3 W K I
S-1315A1J-A6T2U3 W J J S-1315B1J-A6T2U3 W K J
S-1315A19-A6T2U3 W J K S-1315B19-A6T2U3 W K K
S-1315A20-A6T2U3 W J L S-1315B20-A6T2U3 W K L
S-1315A21-A6T2U3 W J M S-1315B21-A6T2U3 W K M
S-1315A22-A6T2U3 W J N S-1315B22-A6T2U3 W K N
S-1315A23-A6T2U3 W J O S-1315B23-A6T2U3 W K O
S-1315A24-A6T2U3 W J P S-1315B24-A6T2U3 W K P
S-1315A25-A6T2U3 W J Q S-1315B25-A6T2U3 W K Q
S-1315A26-A6T2U3 W J R S-1315B26-A6T2U3 W K R
S-1315A27-A6T2U3 W J S S-1315B27-A6T2U3 W K S
S-1315A28-A6T2U3 W J T S-1315B28-A6T2U3 W K T
S-1315A2J-A6T2U3 W J U S-1315B2J-A6T2U3 W K U
S-1315A29-A6T2U3 W J V S-1315B29-A6T2U3 W K V
S-1315A30-A6T2U3 W J W S-1315B30-A6T2U3 W K W
S-1315A31-A6T2U3 W J X S-1315B31-A6T2U3 W K X
S-1315A32-A6T2U3 W J Y S-1315B32-A6T2U3 W K Y
S-1315A33-A6T2U3 W J Z S-1315B33-A6T2U3 W K Z
S-1315A34-A6T2U3 W J 2 S-1315B34-A6T2U3 W K 2
S-1315A35-A6T2U3 W J 3 S-1315B35-A6T2U3 W K 3
S-1315A36-A6T2U3 W J 4 S-1315B36-A6T2U3 W K 4
S-1315A37-A6T2U3 W J 5 S-1315B37-A6T2U3 W K 5
S-1315A38-A6T2U3 W J 6 S-1315B38-A6T2U3 W K 6
S-1315A39-A6T2U3 W J 7 S-1315B39-A6T2U3 W K 7
S-1315A40-A6T2U3 W J 8 S-1315B40-A6T2U3 W K 8
S-1315A41-A6T2U3 W J 9 S-1315B41-A6T2U3 W K 9
S-1315A42-A6T2U3 W J 1 S-1315B42-A6T2U3 W K 1
ABLIC Inc.
5.5 V INPUT, 200 mA, OUTPUT CAPACITOR-LESS VOLTAGE REGULATOR
Rev.1.4_00 S-1315 Series
35
2. 3 S-1315 Series C type 2. 4 S-1315 Series D type
Product Name Product Code Product Name Product Code
(1) (2) (3) (1) (2) (3)
S-1315C10-A6T2U3 W L A S-1315D10-A6T2U3 W M A
S-1315C11-A6T2U3 W L B S-1315D11-A6T2U3 W M B
S-1315C12-A6T2U3 W L C S-1315D12-A6T2U3 W M C
S-1315C13-A6T2U3 W L D S-1315D13-A6T2U3 W M D
S-1315C14-A6T2U3 W L E S-1315D14-A6T2U3 W M E
S-1315C15-A6T2U3 W L F S-1315D15-A6T2U3 W M F
S-1315C16-A6T2U3 W L G S-1315D16-A6T2U3 W M G
S-1315C17-A6T2U3 W L H S-1315D17-A6T2U3 W M H
S-1315C18-A6T2U3 W L I S-1315D18-A6T2U3 W M I
S-1315C1J-A6T2U3 W L J S-1315D1J-A6T2U3 W M J
S-1315C19-A6T2U3 W L K S-1315D19-A6T2U3 W M K
S-1315C20-A6T2U3 W L L S-1315D20-A6T2U3 W M L
S-1315C21-A6T2U3 W L M S-1315D21-A6T2U3 W M M
S-1315C22-A6T2U3 W L N S-1315D22-A6T2U3 W M N
S-1315C23-A6T2U3 W L O S-1315D23-A6T2U3 W M O
S-1315C24-A6T2U3 W L P S-1315D24-A6T2U3 W M P
S-1315C25-A6T2U3 W L Q S-1315D25-A6T2U3 W M Q
S-1315C26-A6T2U3 W L R S-1315D26-A6T2U3 W M R
S-1315C27-A6T2U3 W L S S-1315D27-A6T2U3 W M S
S-1315C28-A6T2U3 W L T S-1315D28-A6T2U3 W M T
S-1315C2J-A6T2U3 W L U S-1315D2J-A6T2U3 W M U
S-1315C29-A6T2U3 W L V S-1315D29-A6T2U3 W M V
S-1315C30-A6T2U3 W L W S-1315D30-A6T2U3 W M W
S-1315C31-A6T2U3 W L X S-1315D31-A6T2U3 W M X
S-1315C32-A6T2U3 W L Y S-1315D32-A6T2U3 W M Y
S-1315C33-A6T2U3 W L Z S-1315D33-A6T2U3 W M Z
S-1315C34-A6T2U3 W L 2 S-1315D34-A6T2U3 W M 2
S-1315C35-A6T2U3 W L 3 S-1315D35-A6T2U3 W M 3
S-1315C36-A6T2U3 W L 4 S-1315D36-A6T2U3 W M 4
S-1315C37-A6T2U3 W L 5 S-1315D37-A6T2U3 W M 5
S-1315C38-A6T2U3 W L 6 S-1315D38-A6T2U3 W M 6
S-1315C39-A6T2U3 W L 7 S-1315D39-A6T2U3 W M 7
S-1315C40-A6T2U3 W L 8 S-1315D40-A6T2U3 W M 8
S-1315C41-A6T2U3 W L 9 S-1315D41-A6T2U3 W M 9
S-1315C42-A6T2U3 W L 1 S-1315D42-A6T2U3 W M 1
N0. MP005—A-P-SD-1.3
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
2.9±0.2
1.9±0.2
0.95±0.1
0.4±0.1
0.16 +0.1
-0.06
123
4
5
No. MP005-A-P-SD-1.3
MP005-A-P-SD-1.3
SOT235-A-PKG Dimensions
mm
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
ø1.5 +0.1
-0 2.0±0.05
ø1.0 +0.2
-0 4.0±0.1 1.4±0.2
0.25±0.1
3.2±0.2
123
45
No. MP005-A-C-SD-2.1
MP005-A-C-SD-2.1
SOT235-A-Carrier Tape
Feed direction
4.0±0.1(10 pitches:40.0±0.2)
mm
mac 3 +0 2150 43 No. MP005.A_R_SD_1_1
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
12.5max.
9.0±0.3
ø13±0.2
(60°) (60°)
QTY. 3,000
No. MP005-A-R-SD-1.1
MP005-A-R-SD-1.1
SOT235-A-Reel
Enlarged drawing in the central part
mm
moduov o $2. 8 HE voduom. _‘ so. 8 E No. PMOOG-A-P-SD—1.1 No.
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
mm
HSNT-6-B-PKG Dimensions
PM006-A-P-SD-1.1
No. PM006-A-P-SD-1.1
13
6
0.40
1.20±0.04
4
0.40 0.38±0.02
0.08 +0.05
-0.02
0.20±0.05
The heat sink of back side has different electric
potential depending on the product.
Confirm specifications of each product.
Do not use it as the function of electrode.
1.00±0.05
modflwmé 0.50:0.05 E No. PMOOG-A-C—SD-2.0 No.
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
mm
PM006-A-C-SD-2.0
Feed direction
4.0±0.1
4.0±0.1
ø1.5
ø0.5
1.32±0.05
0.50±0.05
0.25±0.05
1
3
46
No. PM006-A-C-SD-2.0
2.0±0.05
+0.1
-0
+0.1
-0
HSNT-6-B-Carrier Tape
m r. s? cm? 99 s a: 00 No. PMOOB—A—R-SD-1 .0 No.
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
QTY. 5,000
No. PM006-A-R-SD-1.0
PM006-A-R-SD-1.0
mm
HSNT-6-B-Reel
11.4±1.0
9.0
ø13±0.2
(60°) (60°)
Enlarged drawing in the central part
+1.0
- 0.0
31% mfiflfi’ifififékl; ¥Bifilffé$flfifihfz Life Metal Mask Pattern / W (1) ® ® 31% o $ 00. ? a; 7 I?» ‘5 :7 82 O o ‘— .A v o O 2 4—V4—V Difififilfiflfik’ F>>O)E§z1fil: C1,} No.
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
mm
HSNT-6-B
-Land Recommendation
PM006-A-L-SD-2.0
No. PM006-A-L-SD-2.0
Land Pattern
Metal Mask Pattern
1.04min.
0.40±0.02
0.24min.
(1.22)
0.40±0.02
1.02
Caution It is recommended to solder the heat sink to a board
in order to ensure the heat radiation.
PKG
Aperture ratio
Aperture ratio
100%
40%
t0.10mm ~ 0.12 mm
Caution Mask aperture ratio of the lead mounting part is 100%.
Mask aperture ratio of the heat sink mounting part is 40%.
Mask thickness: t0.10mm to 0.12 mm
Disclaimers (Handling Precautions)
1. All the information described herein
(product data,
specifications,
figures,
tables,
programs,
algorithms and application
circuit examples,
etc.)
is current as of publishing date of this document and is subject to change without notice.
2. The circuit examples and the usages described herein are for reference only, and do not guarantee the success of
any specific mass-production design.
ABLIC Inc. is not responsible for damages caused by the reasons other than the products described herein
(hereinafter "the products") or infringement of third-party intellectual property right and any other right due to the use
of the information described herein.
3. ABLIC Inc. is not responsible for damages caused by the incorrect information described herein.
4. Be careful to use the products within their specified ranges. Pay special attention to the absolute maximum ratings,
operation voltage range and electrical characteristics, etc.
ABLIC Inc. is not responsible for damages caused by failures and / or accidents, etc. that occur due to the use of the
products outside their specified ranges.
5. When using the products, confirm their applications, and the laws and regulations of the region or country where they
are used and verify suitability, safety and other factors for the intended use.
6. When exporting the products, comply with the Foreign Exchange and Foreign Trade Act and all other export-related
laws, and follow the required procedures.
7. The products must not be used or provided (exported) for the purposes of the development of weapons of mass
destruction or military use. ABLIC Inc. is not responsible for any provision (export) to those whose purpose is to
develop, manufacture, use or store nuclear, biological or chemical weapons, missiles, or other military use.
8. The products are not designed to be used as part of any device or equipment that may affect the human body, human
life, or assets (such as medical equipment, disaster prevention systems, security systems, combustion control
systems, infrastructure control systems, vehicle equipment, traffic systems, in-vehicle equipment, aviation equipment,
aerospace equipment, and nuclear-related equipment), excluding when specified for in-vehicle use or other uses. Do
not apply the products to the above listed devices and equipments without prior written permission by ABLIC Inc.
Especially, the products cannot be used for life support devices, devices implanted in the human body and devices
that directly affect human life, etc.
Prior consultation with our sales office is required when considering the above uses.
ABLIC Inc. is not responsible for damages caused by unauthorized or unspecified use of our products.
9. Semiconductor products may fail or malfunction with some probability.
The user of the products should therefore take responsibility to give thorough consideration to safety design including
redundancy, fire spread prevention measures, and malfunction prevention to prevent accidents causing injury or
death, fires and social damage, etc. that may ensue from the products' failure or malfunction.
The entire system must be sufficiently evaluated and applied on customer's own responsibility.
10. The products are not designed to be radiation-proof. The necessary radiation measures should be taken in the
product design by the customer depending on the intended use.
11. The products do not affect human health under normal use. However, they contain chemical substances and heavy
metals and should therefore not be put in the mouth. The fracture surfaces of wafers and chips may be sharp. Be
careful when handling these with the bare hands to prevent injuries, etc.
12. When disposing of the products, comply with the laws and ordinances of the country or region where they are used.
13. The information described herein contains copyright information and know-how of ABLIC Inc.
The information described herein does not convey any license under any intellectual property rights or any other
rights belonging to ABLIC Inc. or a third party. Reproduction or copying of the information from this document or any
part of this document described herein for the purpose of disclosing it to a third-party without the express permission
of ABLIC Inc. is strictly prohibited.
14. For more details on the information described herein, contact our sales office.
2.2-2018.06
www.ablic.com

Products related to this Datasheet

IC REG LINEAR 3.4V 200MA SOT23-5
Available Quantity: 0
Unit Price: 0.52838
IC REG LINEAR 3.5V 200MA HSNT6-B
Available Quantity: 0
Unit Price: 0.49194
IC REG LINEAR 3.5V 200MA SOT23-5
Available Quantity: 0
Unit Price: 0.52838
IC REG LINEAR 3.6V 200MA HSNT6-B
Available Quantity: 0
Unit Price: 0.49194
IC REG LINEAR 3.6V 200MA SOT23-5
Available Quantity: 0
Unit Price: 0.52838
IC REG LINEAR 3.7V 200MA HSNT6-B
Available Quantity: 0
Unit Price: 0.49194
IC REG LINEAR 3.7V 200MA SOT23-5
Available Quantity: 0
Unit Price: 0.52838
IC REG LINEAR 3.8V 200MA HSNT6-B
Available Quantity: 0
Unit Price: 0.49194
IC REG LINEAR 3.8V 200MA SOT23-5
Available Quantity: 0
Unit Price: 0.52838
IC REG LINEAR 3.9V 200MA HSNT6-B
Available Quantity: 0
Unit Price: 0.49194
IC REG LINEAR 3.9V 200MA SOT23-5
Available Quantity: 0
Unit Price: 0.52838
IC REG LINEAR 4V 200MA HSNT6-B
Available Quantity: 0
Unit Price: 0.49194
IC REG LINEAR 4V 200MA SOT23-5
Available Quantity: 0
Unit Price: 0.52838
IC REG LINEAR 4.1V 200MA HSNT6-B
Available Quantity: 0
Unit Price: 0.49194
IC REG LINEAR 4.1V 200MA SOT23-5
Available Quantity: 0
Unit Price: 0.52838
IC REG LINEAR 4.2V 200MA HSNT6-B
Available Quantity: 0
Unit Price: 0.49194
IC REG LINEAR 4.2V 200MA SOT23-5
Available Quantity: 0
Unit Price: 0.52838
IC REG LINEAR 1V 200MA HSNT6-B
Available Quantity: 0
Unit Price: 0.49194
IC REG LINEAR 1V 200MA SOT23-5
Available Quantity: 0
Unit Price: 0.52838
IC REG LINEAR 1.1V 200MA HSNT6-B
Available Quantity: 0
Unit Price: 0.49194
IC REG LINEAR 1.1V 200MA SOT23-5
Available Quantity: 0
Unit Price: 0.52838
IC REG LINEAR 1.2V 200MA HSNT6-B
Available Quantity: 0
Unit Price: 0.49194
IC REG LINEAR 1.2V 200MA SOT23-5
Available Quantity: 0
Unit Price: 0.52838
IC REG LINEAR 1.3V 200MA HSNT6-B
Available Quantity: 0
Unit Price: 0.49194
IC REG LINEAR 1.3V 200MA SOT23-5
Available Quantity: 0
Unit Price: 0.52838
IC REG LINEAR 1.4V 200MA HSNT6-B
Available Quantity: 0
Unit Price: 0.49194
IC REG LINEAR 1V 200MA HSNT6-B
Available Quantity: 0
Unit Price: 0
IC REG LINEAR 1V 200MA SOT23-5
Available Quantity: 0
Unit Price: 0
IC REG LINEAR 1.2V 200MA HSNT6-B
Available Quantity: 0
Unit Price: 0
IC REG LINEAR 1.2V 200MA SOT23-5
Available Quantity: 0
Unit Price: 0