S-1313 Series Datasheet by ABLIC U.S.A. Inc.

View All Related Products | Download PDF Datasheet
AABLIC 5.5 V INPUT, 200 mA VOLTAGE REGULATOR ABLIC Inc.
S-1313 Series
5.5 V INPUT, 200 mA VOLTAGE REGULATOR
www.ablic.com
© ABLIC Inc., 2011-2019 Rev.2.2_00
1
The S-1313 Series, developed by using the CMOS technology, is a positive voltage regulator IC which has the super low
current consumption and the low dropout voltage.
Current consumption is as low as 0.9 μA typ., and a ceramic capacitor of 0.1 μF or more can be used as the input and output
capacitors.
It also has high-accuracy output voltage of ±1.0%.
Features
Output voltage: 1.0 V to 3.5 V, selectable in 0.05 V step.
Input voltage: 1.5 V to 5.5 V
Output voltage accuracy: ±1.0% (1.0 V to 1.45 V output product: ±15 mV)
Dropout voltage: 170 mV typ. (2.8 V output product, IOUT = 100 mA)
Current consumption: During operation: 0.9 μA typ., 1.35 μA max.
During power-off: 0.01 μA typ., 0.1 μA max.
Output current: Possible to output 200 mA (VOUT(S) 1.4 V, VIN VOUT(S) + 1.0 V)*1
Input and output capacitors: A ceramic capacitor of 0.1 μF or more can be used.
Built-in overcurrent protection circuit: Limits overcurrent of output transistor.
Built-in thermal shutdown circuit: Prevents damage caused by heat.
Built-in ON / OFF circuit: Ensures long battery life.
Discharge shunt function "available" / "unavailable" is selectable.
Pull-down function "available" / "unavailable" is selectable.
Operation temperature range: Ta = 40°C to +85°C
Lead-free (Sn 100%), halogen-free
*1. Attention should be paid to the power dissipation of the package when the output current is large.
Applications
Constant-voltage power supply for portable communication device, digital camera, and digital audio player
Constant-voltage power supply for battery-powered device
Constant-voltage power supply for home electric appliance
Packages
SOT-23-5
SC-82AB
HSNT-4 (1010)
HSNT-4 (0808)
ON/OFFO G MON/OFF vss o VIN o ON/OFFO ON/ vss o ABLIC Inc.
5.5 V INPUT, 200 mA VOLTAGE REGULATOR
S-1313 Series Rev.2.2_00
2
Block Diagrams
1. S-1313 Series A type
VSS
ON / OFF
VIN VOUT
*1
*1
ON / OFF circuit
Reference
voltage circuit
+
Overcurrent
protection circuit
Thermal shutdown circuit
*1. Parasitic diode
Function Status
ON / OFF logic Active "H"
Discharge shunt
function Available
Constant current
source pull-down Available
Figure 1
2. S-1313 Series B type
VSS
ON / OFF
VIN VOUT
*1
*1
ON / OFF circuit
Reference
voltage circuit
+
Overcurrent
protection circuit
Thermal shutdown circuit
*1. Parasitic diode
Function Status
ON / OFF logic Active "H"
Discharge shunt
function Available
Constant current
source pull-down Unavailable
Figure 2
VIN o ON/OFFO ON/ vss O O 1m |:F' ON / OFF 0 ON/ vss O ABLIC Inc.
5.5 V INPUT, 200 mA VOLTAGE REGULATOR
Rev.2.2_00 S-1313 Series
3
3. S-1313 Series C type
VSS
ON / OFF
VIN VOUT
*1
ON / OFF circuit
Reference
voltage circuit
+
Overcurrent
protection circuit
Thermal shutdown circuit
*1. Parasitic diode
Function Status
ON / OFF logic Active "H"
Discharge shunt
function Unavailable
Constant current
source pull-down Available
Figure 3
4. S-1313 Series D type
VSS
ON / OFF
VIN VOUT
*1
ON / OFF circuit
Reference
voltage circuit
+
Overcurrent
protection circuit
Thermal shutdown circuit
*1. Parasitic diode
Function Status
ON / OFF logic Active "H"
Discharge shunt
function Unavailable
Constant current
source pull-down Unavailable
Figure 4
Consmm Currem Source PuHrdown ABLIC Inc.
5.5 V INPUT, 200 mA VOLTAGE REGULATOR
S-1313 Series Rev.2.2_00
4
Product Name Structure
Users can select the product type, output voltage, and package type for the S-1313 Series. Refer to "1. Product
name" regarding the contents of product name, "2. Function list of product type" regarding the product type,
"3. Packages" regarding the package drawings, "4. Product name list" regarding details of the product name.
1. Product name
S-1313 x xx - xxxx U 3
Product type*3
A to D
Package abbreviation and IC packing specifications*1
M5T1: SOT-23-5, Tape
N4T1: SC-82AB, Tape
A4T2: HSNT-4 (1010), Tape
A4T1: HSNT-4 (0808), Tape
Output voltage*2
10 to 35
(e.g., when the output voltage is 1.0 V, it is expressed as 10.)
Environmental code
U: Lead-free (Sn 100%), halogen-free
*1. Refer to the tape drawing.
*2. If you request the product which has 0.05 V step, contact our sales office.
*3. Refer to "2. Function list of product type".
2. Function list of product type
Table 1
Product Type ON / OFF Logic Discharge Shunt Function Constant Current Source Pull-down
A Active "H" Available Available
B Active "H" Available Unavailable
C Active "H" Unavailable Available
D Active "H" Unavailable Unavailable
3. Packages
Table 2 Package Drawing Codes
Package Name Dimension Tape Reel Land
SOT-23-5 MP005-A-P-SD MP005-A-C-SD MP005-A-R-SD
SC-82AB NP004-A-P-SD NP004-A-C-SD
NP004-A-C-S1 NP004-A-R-SD
HSNT-4 (1010) PL004-A-P-SD PL004-A-C-SD PL004-A-R-SD PL004-A-L-SD
HSNT-4 (0808) PK004-A-P-SD PK004-A-C-SD PK004-A-R-SD PK004-A-L-SD
ABLIC Inc.
5.5 V INPUT, 200 mA VOLTAGE REGULATOR
Rev.2.2_00 S-1313 Series
5
4. Product name list
4. 1 S-1313 Series A type
ON / OFF logic: Active "H"
Discharge shunt function: Available Constant current source pull-down: Available
Table 3
Output Voltage SOT-23-5 SC-82AB HSNT-4 (1010) HSNT-4 (0808)
1.0 V ± 15 mV S-1313A10-M5T1U3 S-1313A10-N4T1U3 S-1313A10-A4T2U3 S-1313A10-A4T1U3
1.1 V ± 15 mV S-1313A11-M5T1U3 S-1313A11-N4T1U3 S-1313A11-A4T2U3 S-1313A11-A4T1U3
1.2 V ± 15 mV S-1313A12-M5T1U3 S-1313A12-N4T1U3 S-1313A12-A4T2U3 S-1313A12-A4T1U3
1.3 V ± 15 mV S-1313A13-M5T1U3 S-1313A13-N4T1U3 S-1313A13-A4T2U3 S-1313A13-A4T1U3
1.4 V ± 15 mV S-1313A14-M5T1U3 S-1313A14-N4T1U3 S-1313A14-A4T2U3 S-1313A14-A4T1U3
1.5 V ± 1.0% S-1313A15-M5T1U3 S-1313A15-N4T1U3 S-1313A15-A4T2U3 S-1313A15-A4T1U3
1.6 V ± 1.0% S-1313A16-M5T1U3 S-1313A16-N4T1U3 S-1313A16-A4T2U3 S-1313A16-A4T1U3
1.7 V ± 1.0% S-1313A17-M5T1U3 S-1313A17-N4T1U3 S-1313A17-A4T2U3 S-1313A17-A4T1U3
1.8 V ± 1.0% S-1313A18-M5T1U3 S-1313A18-N4T1U3 S-1313A18-A4T2U3 S-1313A18-A4T1U3
1.85 V ± 1.0% S-1313A1J-M5T1U3 S-1313A1J-N4T1U3 S-1313A1J-A4T2U3 S-1313A1J-A4T1U3
1.9 V ± 1.0% S-1313A19-M5T1U3 S-1313A19-N4T1U3 S-1313A19-A4T2U3 S-1313A19-A4T1U3
2.0 V ± 1.0% S-1313A20-M5T1U3 S-1313A20-N4T1U3 S-1313A20-A4T2U3 S-1313A20-A4T1U3
2.1 V ± 1.0% S-1313A21-M5T1U3 S-1313A21-N4T1U3 S-1313A21-A4T2U3 S-1313A21-A4T1U3
2.2 V ± 1.0% S-1313A22-M5T1U3 S-1313A22-N4T1U3 S-1313A22-A4T2U3 S-1313A22-A4T1U3
2.3 V ± 1.0% S-1313A23-M5T1U3 S-1313A23-N4T1U3 S-1313A23-A4T2U3 S-1313A23-A4T1U3
2.4 V ± 1.0% S-1313A24-M5T1U3 S-1313A24-N4T1U3 S-1313A24-A4T2U3 S-1313A24-A4T1U3
2.5 V ± 1.0% S-1313A25-M5T1U3 S-1313A25-N4T1U3 S-1313A25-A4T2U3 S-1313A25-A4T1U3
2.6 V ± 1.0% S-1313A26-M5T1U3 S-1313A26-N4T1U3 S-1313A26-A4T2U3 S-1313A26-A4T1U3
2.7 V ± 1.0% S-1313A27-M5T1U3 S-1313A27-N4T1U3 S-1313A27-A4T2U3 S-1313A27-A4T1U3
2.8 V ± 1.0% S-1313A28-M5T1U3 S-1313A28-N4T1U3 S-1313A28-A4T2U3 S-1313A28-A4T1U3
2.85 V ± 1.0% S-1313A2J-M5T1U3 S-1313A2J-N4T1U3 S-1313A2J-A4T2U3 S-1313A2J-A4T1U3
2.9 V ± 1.0% S-1313A29-M5T1U3 S-1313A29-N4T1U3 S-1313A29-A4T2U3 S-1313A29-A4T1U3
3.0 V ± 1.0% S-1313A30-M5T1U3 S-1313A30-N4T1U3 S-1313A30-A4T2U3 S-1313A30-A4T1U3
3.1 V ± 1.0% S-1313A31-M5T1U3 S-1313A31-N4T1U3 S-1313A31-A4T2U3 S-1313A31-A4T1U3
3.2 V ± 1.0% S-1313A32-M5T1U3 S-1313A32-N4T1U3 S-1313A32-A4T2U3 S-1313A32-A4T1U3
3.3 V ± 1.0% S-1313A33-M5T1U3 S-1313A33-N4T1U3 S-1313A33-A4T2U3 S-1313A33-A4T1U3
3.4 V ± 1.0% S-1313A34-M5T1U3 S-1313A34-N4T1U3 S-1313A34-A4T2U3 S-1313A34-A4T1U3
3.5 V ± 1.0% S-1313A35-M5T1U3 S-1313A35-N4T1U3 S-1313A35-A4T2U3 S-1313A35-A4T1U3
Remark Please contact our sales office for products other than the above.
ABLIC Inc.
5.5 V INPUT, 200 mA VOLTAGE REGULATOR
S-1313 Series Rev.2.2_00
6
4. 2 S-1313 Series B type
ON / OFF logic: Active "H"
Discharge shunt function: Available Constant current source pull-down: Unavailable
Table 4
Output Voltage SOT-23-5 SC-82AB HSNT-4 (1010) HSNT-4 (0808)
1.0 V ± 15 mV S-1313B10-M5T1U3 S-1313B10-N4T1U3 S-1313B10-A4T2U3 S-1313B10-A4T1U3
1.1 V ± 15 mV S-1313B11-M5T1U3 S-1313B11-N4T1U3 S-1313B11-A4T2U3 S-1313B11-A4T1U3
1.2 V ± 15 mV S-1313B12-M5T1U3 S-1313B12-N4T1U3 S-1313B12-A4T2U3 S-1313B12-A4T1U3
1.3 V ± 15 mV S-1313B13-M5T1U3 S-1313B13-N4T1U3 S-1313B13-A4T2U3 S-1313B13-A4T1U3
1.4 V ± 15 mV S-1313B14-M5T1U3 S-1313B14-N4T1U3 S-1313B14-A4T2U3 S-1313B14-A4T1U3
1.5 V ± 1.0% S-1313B15-M5T1U3 S-1313B15-N4T1U3 S-1313B15-A4T2U3 S-1313B15-A4T1U3
1.6 V ± 1.0% S-1313B16-M5T1U3 S-1313B16-N4T1U3 S-1313B16-A4T2U3 S-1313B16-A4T1U3
1.7 V ± 1.0% S-1313B17-M5T1U3 S-1313B17-N4T1U3 S-1313B17-A4T2U3 S-1313B17-A4T1U3
1.8 V ± 1.0% S-1313B18-M5T1U3 S-1313B18-N4T1U3 S-1313B18-A4T2U3 S-1313B18-A4T1U3
1.85 V ± 1.0% S-1313B1J-M5T1U3 S-1313B1J-N4T1U3 S-1313B1J-A4T2U3 S-1313B1J-A4T1U3
1.9 V ± 1.0% S-1313B19-M5T1U3 S-1313B19-N4T1U3 S-1313B19-A4T2U3 S-1313B19-A4T1U3
2.0 V ± 1.0% S-1313B20-M5T1U3 S-1313B20-N4T1U3 S-1313B20-A4T2U3 S-1313B20-A4T1U3
2.1 V ± 1.0% S-1313B21-M5T1U3 S-1313B21-N4T1U3 S-1313B21-A4T2U3 S-1313B21-A4T1U3
2.2 V ± 1.0% S-1313B22-M5T1U3 S-1313B22-N4T1U3 S-1313B22-A4T2U3 S-1313B22-A4T1U3
2.3 V ± 1.0% S-1313B23-M5T1U3 S-1313B23-N4T1U3 S-1313B23-A4T2U3 S-1313B23-A4T1U3
2.4 V ± 1.0% S-1313B24-M5T1U3 S-1313B24-N4T1U3 S-1313B24-A4T2U3 S-1313B24-A4T1U3
2.5 V ± 1.0% S-1313B25-M5T1U3 S-1313B25-N4T1U3 S-1313B25-A4T2U3 S-1313B25-A4T1U3
2.6 V ± 1.0% S-1313B26-M5T1U3 S-1313B26-N4T1U3 S-1313B26-A4T2U3 S-1313B26-A4T1U3
2.7 V ± 1.0% S-1313B27-M5T1U3 S-1313B27-N4T1U3 S-1313B27-A4T2U3 S-1313B27-A4T1U3
2.8 V ± 1.0% S-1313B28-M5T1U3 S-1313B28-N4T1U3 S-1313B28-A4T2U3 S-1313B28-A4T1U3
2.85 V ± 1.0% S-1313B2J-M5T1U3 S-1313B2J-N4T1U3 S-1313B2J-A4T2U3 S-1313B2J-A4T1U3
2.9 V ± 1.0% S-1313B29-M5T1U3 S-1313B29-N4T1U3 S-1313B29-A4T2U3 S-1313B29-A4T1U3
3.0 V ± 1.0% S-1313B30-M5T1U3 S-1313B30-N4T1U3 S-1313B30-A4T2U3 S-1313B30-A4T1U3
3.1 V ± 1.0% S-1313B31-M5T1U3 S-1313B31-N4T1U3 S-1313B31-A4T2U3 S-1313B31-A4T1U3
3.2 V ± 1.0% S-1313B32-M5T1U3 S-1313B32-N4T1U3 S-1313B32-A4T2U3 S-1313B32-A4T1U3
3.3 V ± 1.0% S-1313B33-M5T1U3 S-1313B33-N4T1U3 S-1313B33-A4T2U3 S-1313B33-A4T1U3
3.4 V ± 1.0% S-1313B34-M5T1U3 S-1313B34-N4T1U3 S-1313B34-A4T2U3 S-1313B34-A4T1U3
3.5 V ± 1.0% S-1313B35-M5T1U3 S-1313B35-N4T1U3 S-1313B35-A4T2U3 S-1313B35-A4T1U3
Remark Please contact our sales office for products other than the above.
ABLIC Inc.
5.5 V INPUT, 200 mA VOLTAGE REGULATOR
Rev.2.2_00 S-1313 Series
7
4. 3 S-1313 Series C type
ON / OFF logic: Active "H"
Discharge shunt function: Unavailable Constant current source pull-down: Available
Table 5
Output Voltage SOT-23-5 SC-82AB HSNT-4 (1010) HSNT-4 (0808)
1.0 V ± 15 mV S-1313C10-M5T1U3 S-1313C10-N4T1U3 S-1313C10-A4T2U3 S-1313C10-A4T1U3
1.1 V ± 15 mV S-1313C11-M5T1U3 S-1313C11-N4T1U3 S-1313C11-A4T2U3 S-1313C11-A4T1U3
1.2 V ± 15 mV S-1313C12-M5T1U3 S-1313C12-N4T1U3 S-1313C12-A4T2U3 S-1313C12-A4T1U3
1.3 V ± 15 mV S-1313C13-M5T1U3 S-1313C13-N4T1U3 S-1313C13-A4T2U3 S-1313C13-A4T1U3
1.4 V ± 15 mV S-1313C14-M5T1U3 S-1313C14-N4T1U3 S-1313C14-A4T2U3 S-1313C14-A4T1U3
1.5 V ± 1.0% S-1313C15-M5T1U3 S-1313C15-N4T1U3 S-1313C15-A4T2U3 S-1313C15-A4T1U3
1.6 V ± 1.0% S-1313C16-M5T1U3 S-1313C16-N4T1U3 S-1313C16-A4T2U3 S-1313C16-A4T1U3
1.7 V ± 1.0% S-1313C17-M5T1U3 S-1313C17-N4T1U3 S-1313C17-A4T2U3 S-1313C17-A4T1U3
1.8 V ± 1.0% S-1313C18-M5T1U3 S-1313C18-N4T1U3 S-1313C18-A4T2U3 S-1313C18-A4T1U3
1.85 V ± 1.0% S-1313C1J-M5T1U3 S-1313C1J-N4T1U3 S-1313C1J-A4T2U3 S-1313C1J-A4T1U3
1.9 V ± 1.0% S-1313C19-M5T1U3 S-1313C19-N4T1U3 S-1313C19-A4T2U3 S-1313C19-A4T1U3
2.0 V ± 1.0% S-1313C20-M5T1U3 S-1313C20-N4T1U3 S-1313C20-A4T2U3 S-1313C20-A4T1U3
2.1 V ± 1.0% S-1313C21-M5T1U3 S-1313C21-N4T1U3 S-1313C21-A4T2U3 S-1313C21-A4T1U3
2.2 V ± 1.0% S-1313C22-M5T1U3 S-1313C22-N4T1U3 S-1313C22-A4T2U3 S-1313C22-A4T1U3
2.3 V ± 1.0% S-1313C23-M5T1U3 S-1313C23-N4T1U3 S-1313C23-A4T2U3 S-1313C23-A4T1U3
2.4 V ± 1.0% S-1313C24-M5T1U3 S-1313C24-N4T1U3 S-1313C24-A4T2U3 S-1313C24-A4T1U3
2.5 V ± 1.0% S-1313C25-M5T1U3 S-1313C25-N4T1U3 S-1313C25-A4T2U3 S-1313C25-A4T1U3
2.6 V ± 1.0% S-1313C26-M5T1U3 S-1313C26-N4T1U3 S-1313C26-A4T2U3 S-1313C26-A4T1U3
2.7 V ± 1.0% S-1313C27-M5T1U3 S-1313C27-N4T1U3 S-1313C27-A4T2U3 S-1313C27-A4T1U3
2.8 V ± 1.0% S-1313C28-M5T1U3 S-1313C28-N4T1U3 S-1313C28-A4T2U3 S-1313C28-A4T1U3
2.85 V ± 1.0% S-1313C2J-M5T1U3 S-1313C2J-N4T1U3 S-1313C2J-A4T2U3 S-1313C2J-A4T1U3
2.9 V ± 1.0% S-1313C29-M5T1U3 S-1313C29-N4T1U3 S-1313C29-A4T2U3 S-1313C29-A4T1U3
3.0 V ± 1.0% S-1313C30-M5T1U3 S-1313C30-N4T1U3 S-1313C30-A4T2U3 S-1313C30-A4T1U3
3.1 V ± 1.0% S-1313C31-M5T1U3 S-1313C31-N4T1U3 S-1313C31-A4T2U3 S-1313C31-A4T1U3
3.2 V ± 1.0% S-1313C32-M5T1U3 S-1313C32-N4T1U3 S-1313C32-A4T2U3 S-1313C32-A4T1U3
3.3 V ± 1.0% S-1313C33-M5T1U3 S-1313C33-N4T1U3 S-1313C33-A4T2U3 S-1313C33-A4T1U3
3.4 V ± 1.0% S-1313C34-M5T1U3 S-1313C34-N4T1U3 S-1313C34-A4T2U3 S-1313C34-A4T1U3
3.5 V ± 1.0% S-1313C35-M5T1U3 S-1313C35-N4T1U3 S-1313C35-A4T2U3 S-1313C35-A4T1U3
Remark Please contact our sales office for products other than the above.
ABLIC Inc.
5.5 V INPUT, 200 mA VOLTAGE REGULATOR
S-1313 Series Rev.2.2_00
8
4. 4 S-1313 Series D type
ON / OFF logic: Active "H"
Discharge shunt function: Unavailable Constant current source pull-down: Unavailable
Table 6
Output Voltage SOT-23-5 SC-82AB HSNT-4 (1010) HSNT-4 (0808)
1.0 V ± 15 mV S-1313D10-M5T1U3 S-1313D10-N4T1U3 S-1313D10-A4T2U3 S-1313D10-A4T1U3
1.1 V ± 15 mV S-1313D11-M5T1U3 S-1313D11-N4T1U3 S-1313D11-A4T2U3 S-1313D11-A4T1U3
1.2 V ± 15 mV S-1313D12-M5T1U3 S-1313D12-N4T1U3 S-1313D12-A4T2U3 S-1313D12-A4T1U3
1.3 V ± 15 mV S-1313D13-M5T1U3 S-1313D13-N4T1U3 S-1313D13-A4T2U3 S-1313D13-A4T1U3
1.4 V ± 15 mV S-1313D14-M5T1U3 S-1313D14-N4T1U3 S-1313D14-A4T2U3 S-1313D14-A4T1U3
1.5 V ± 1.0% S-1313D15-M5T1U3 S-1313D15-N4T1U3 S-1313D15-A4T2U3 S-1313D15-A4T1U3
1.6 V ± 1.0% S-1313D16-M5T1U3 S-1313D16-N4T1U3 S-1313D16-A4T2U3 S-1313D16-A4T1U3
1.7 V ± 1.0% S-1313D17-M5T1U3 S-1313D17-N4T1U3 S-1313D17-A4T2U3 S-1313D17-A4T1U3
1.8 V ± 1.0% S-1313D18-M5T1U3 S-1313D18-N4T1U3 S-1313D18-A4T2U3 S-1313D18-A4T1U3
1.85 V ± 1.0% S-1313D1J-M5T1U3 S-1313D1J-N4T1U3 S-1313D1J-A4T2U3 S-1313D1J-A4T1U3
1.9 V ± 1.0% S-1313D19-M5T1U3 S-1313D19-N4T1U3 S-1313D19-A4T2U3 S-1313D19-A4T1U3
2.0 V ± 1.0% S-1313D20-M5T1U3 S-1313D20-N4T1U3 S-1313D20-A4T2U3 S-1313D20-A4T1U3
2.1 V ± 1.0% S-1313D21-M5T1U3 S-1313D21-N4T1U3 S-1313D21-A4T2U3 S-1313D21-A4T1U3
2.2 V ± 1.0% S-1313D22-M5T1U3 S-1313D22-N4T1U3 S-1313D22-A4T2U3 S-1313D22-A4T1U3
2.3 V ± 1.0% S-1313D23-M5T1U3 S-1313D23-N4T1U3 S-1313D23-A4T2U3 S-1313D23-A4T1U3
2.4 V ± 1.0% S-1313D24-M5T1U3 S-1313D24-N4T1U3 S-1313D24-A4T2U3 S-1313D24-A4T1U3
2.5 V ± 1.0% S-1313D25-M5T1U3 S-1313D25-N4T1U3 S-1313D25-A4T2U3 S-1313D25-A4T1U3
2.6 V ± 1.0% S-1313D26-M5T1U3 S-1313D26-N4T1U3 S-1313D26-A4T2U3 S-1313D26-A4T1U3
2.7 V ± 1.0% S-1313D27-M5T1U3 S-1313D27-N4T1U3 S-1313D27-A4T2U3 S-1313D27-A4T1U3
2.8 V ± 1.0% S-1313D28-M5T1U3 S-1313D28-N4T1U3 S-1313D28-A4T2U3 S-1313D28-A4T1U3
2.85 V ± 1.0% S-1313D2J-M5T1U3 S-1313D2J-N4T1U3 S-1313D2J-A4T2U3 S-1313D2J-A4T1U3
2.9 V ± 1.0% S-1313D29-M5T1U3 S-1313D29-N4T1U3 S-1313D29-A4T2U3 S-1313D29-A4T1U3
3.0 V ± 1.0% S-1313D30-M5T1U3 S-1313D30-N4T1U3 S-1313D30-A4T2U3 S-1313D30-A4T1U3
3.1 V ± 1.0% S-1313D31-M5T1U3 S-1313D31-N4T1U3 S-1313D31-A4T2U3 S-1313D31-A4T1U3
3.2 V ± 1.0% S-1313D32-M5T1U3 S-1313D32-N4T1U3 S-1313D32-A4T2U3 S-1313D32-A4T1U3
3.3 V ± 1.0% S-1313D33-M5T1U3 S-1313D33-N4T1U3 S-1313D33-A4T2U3 S-1313D33-A4T1U3
3.4 V ± 1.0% S-1313D34-M5T1U3 S-1313D34-N4T1U3 S-1313D34-A4T2U3 S-1313D34-A4T1U3
3.5 V ± 1.0% S-1313D35-M5T1U3 S-1313D35-N4T1U3 S-1313D35-A4T2U3 S-1313D35-A4T1U3
Remark Please contact our sales office for products other than the above.
Htltl ABLIC Inc.
5.5 V INPUT, 200 mA VOLTAGE REGULATOR
Rev.2.2_00 S-1313 Series
9
Pin Configurations
1. SOT-23-5
132
45
Top view
Figure 5
Table 7
Pin No. Symbol Description
1 VIN Input voltage pin
2 VSS GND pin
3 ON / OFF ON / OFF pin
4 NC*1 No connection
5 VOUT Output voltage pin
*1. The NC pin is electrically open.
The NC pin can be connected to the VIN pin or the VSS pin.
2. SC-82AB
12
34
Top view
Figure 6
Table 8
Pin No. Symbol Description
1 ON / OFF ON / OFF pin
2 VSS GND pin
3 VOUT Output voltage pin
4 VIN Input voltage pin
ABLIC Inc.
5.5 V INPUT, 200 mA VOLTAGE REGULATOR
S-1313 Series Rev.2.2_00
10
3. HSNT-4 (1010)
Top view
14
23
Bottom view
41
32
*1
Figure 7
Table 9
Pin No. Symbol Description
1 VOUT Output voltage pin
2 VSS GND pin
3 ON / OFF ON / OFF pin
4 VIN Input voltage pin
*1. Connect the heatsink of backside at shadowed area to the board, and set electric potential GND.
However, do not use it as the function of electrode.
4. HSNT-4 (0808)
Top view
14
23
Bottom view
41
32
*1
Figure 8
Table 10
Pin No. Symbol Description
1 VOUT Output voltage pin
2 VSS GND pin
3 ON / OFF ON / OFF pin
4 VIN Input voltage pin
*1. Connect the heat sink of backside at shadowed area to the board, and set electric potential GND.
However, do not use it as the function of electrode.
§§ SE in: 8% .35 5:9... ABLIC Inc.
5.5 V INPUT, 200 mA VOLTAGE REGULATOR
Rev.2.2_00 S-1313 Series
11
Absolute Maximum Ratings
Table 11
(Ta = +25°C unless otherwise specified)
Item Symbol Absolute Maximum Rating Unit
Input voltage VIN V
SS 0.3 to VSS + 6.0 V
VON / OFF V
SS 0.3 to VSS + 6.0 V
Output voltage VOUT V
SS 0.3 to VIN + 0.3 V
Output current IOUT 240 mA
Power dissipation
SOT-23-5
PD
600*1 mW
SC-82AB 400*1 mW
HSNT-4 (1010) 340*1 mW
HSNT-4 (0808) 335*1 mW
Operation ambient temperature Topr 40 to +85 °C
Storage temperature Tstg 40 to +125 °C
*1. When mounted on board
[Mounted board]
(1) Board size: 114.3 mm × 76.2 mm × t1.6 mm
(2) Name: JEDEC STANDARD51-7
Caution The absolute maximum ratings are rated values exceeding which the product could suffer physical
damage. These values must therefore not be exceeded under any conditions.
0 50 100 150
0
Power Dissipation (PD) [mW]
Ambient Temperature (Ta) [°C]
400
200
600
1000
800
1200
SOT-23-5
SC-82AB
HSNT-4 (0808)
HSNT-4
(1010)
Figure 9 Power Dissipation of Package (When Mounted on Board)
115" 117" ABLIC Inc. §>E_ En: 558.35 3261 12
5.5 V INPUT, 200 mA VOLTAGE REGULATOR
S-1313 Series Rev.2.2_00
12
Power Dissipation of HSNT-4 (1010) and HSNT-4 (0808) (Reference)
Power dissipation of package differs depending on the mounting conditions.
Consider the power dissipation characteristics under the following conditions as reference.
[Mounted board]
(1) Board size: 40 mm × 40 mm × t0.8 mm
(2) Board material: Glass epoxy resin (four layers)
(3) Wiring ratio: 50%
(4) Test conditions: When mounted on board (wind speed: 0 m/s)
(5) Land pattern: Refer to the recommended land pattern
Drawing code: PL004-A-L-SD (HSNT-4 (1010)), PK004-A-L-SD (HSNT-4 (0808))
0 50 100 150
0
Power Dissipation (PD) [mW]
Ambient Temperature (Ta) [°C]
400
200
600
1000
800
1200
HSNT-4
(1010)
HSNT-4
(0808)
Figure 10 Power Dissipation of Package (When Mounted on Board)
Table 12
Condition Power Dissipation (Reference) Thermal Resistance Value (θj a)
HSNT-4 (1010) (When mounted on board) 870 mW 115°C/W
HSNT-4 (0808) (When mounted on board) 850 mW 117°C/W
+25“ <,><,><,><,><,><,><,><,><,><,><,><,><,><,><,><,><,><,><,><,><,><, ablic="" inc.="">
5.5 V INPUT, 200 mA VOLTAGE REGULATOR
Rev.2.2_00 S-1313 Series
13
Electrical Characteristics
Table 13
(Ta = +25°C unless otherwise specified)
Item Symbol Condition Min. Typ. Max. Unit Test
Circuit
Output voltage
*1
V
OUT(E)
V
IN
= V
OUT(S)
+
1.0 V,
I
OUT
= 30 mA
1.0 V
V
OUT(S)
< 1.5 V V
OUT(S)
0.015 V
OUT(S)
V
OUT(S)
+
0.015 V 1
1.5 V
V
OUT(S)
3.5 V V
OUT(S)
×
0.99 V
OUT(S)
V
OUT(S)
×
1.01 V 1
Output current
*2
I
OUT
V
IN
V
OUT(S)
+
1.0 V
1.0 V
V
OUT(S)
< 1.1 V 100
*5
mA 3
1.1 V
V
OUT(S)
< 1.2 V 125
*5
mA 3
1.2 V
V
OUT(S)
< 1.3 V 150
*5
mA 3
1.3 V
V
OUT(S)
< 1.4 V 175
*5
mA 3
1.4 V
V
OUT(S)
3.5 V 200
*5
mA 3
Dropout voltage
*3
V
drop
I
OUT
=
100 mA
1.0 V
V
OUT(S)
< 1.1 V 0.50 0.76 1.55 V 1
1.1 V
V
OUT(S)
< 1.2 V
0.67 1.39 V 1
1.2 V
V
OUT(S)
< 1.3 V
0.58 1.25 V 1
1.3 V
V
OUT(S)
< 1.4 V
0.49 1.11 V 1
1.4 V
V
OUT(S)
< 1.5 V
0.43 0.99 V 1
1.5 V
V
OUT(S)
< 1.7 V
0.37 0.85 V 1
1.7 V
V
OUT(S)
< 1.8 V
0.31 0.68 V 1
1.8 V
V
OUT(S)
< 2.0 V
0.27 0.58 V 1
2.0 V
V
OUT(S)
< 2.5 V
0.23 0.49 V 1
2.5 V
V
OUT(S)
< 2.8 V
0.18 0.38 V 1
2.8 V
V
OUT(S)
< 3.0 V
0.17 0.33 V 1
3.0 V
V
OUT(S)
3.5 V
0.16 0.32 V 1
Line regulation
OUTIN
OUT1
VV
V
Δ
Δ
V
OUT(S)
+
0.5 V
V
IN
5.5 V,
I
OUT
= 1
μ
A 1.0 V
V
OUT(S)
3.5 V
0.05 0.2 %/V 1
V
OUT(S)
+
0.5 V
V
IN
5.5 V,
I
OUT
=
30 mA
1.0 V
V
OUT(S)
< 1.1 V
0.07 2.0 %/V 1
1.1 V
V
OUT(S)
< 1.2 V
0.06 1.0 %/V 1
1.2 V
V
OUT(S)
3.5 V
0.05 0.2 %/V 1
Load regulation
Δ
V
OUT2
V
IN
=
V
OUT(S)
+
1.0 V,
1
μ
A
I
OUT
100 mA 1.0 V
V
OUT(S)
3.5 V
20 40 mV 1
V
IN
= V
OUT(S)
+
1.0 V,
100
μ
A
I
OUT
200 mA
1.0 V
V
OUT(S)
< 1.1 V
40 640 mV 1
1.1 V
V
OUT(S)
< 1.2 V
40 400 mV 1
1.2 V
V
OUT(S)
< 1.3 V
40 160 mV 1
1.3 V
V
OUT(S)
< 1.4 V
40 80 mV 1
1.4 V
V
OUT(S)
3.5 V
40 80 mV 1
Output voltage temperature coefficient
*4
OUT
OUT
VTa
V
Δ
Δ
V
IN
=
V
OUT(S)
+
1.0 V, I
OUT
= 30 mA,
40
°
C
Ta
+
85
°
C
±
130
ppm/
°
C 1
Current consumption during operation I
SS1
V
IN
= V
OUT(S)
+
1.0 V, ON / OFF pin = ON, no load
0.9 1.35
μ
A 2
Current consumption during power-off I
SS2
V
IN
= V
OUT(S)
+
1.0 V, ON / OFF pin = OFF, no load
0.01 0.1
μ
A 2
Input voltage V
IN
1.5
5.5 V
ON / OFF pin input voltage "H" V
SH
V
IN
=
V
OUT(S)
+
1.0 V, R
L
=
1.0 k
Ω
,
determined by V
OUT
output level 1.0
V 4
ON / OFF pin input voltage "L" V
SL
V
IN
= V
OUT(S)
+
1.0 V, R
L
=
1.0 k
Ω
,
determined by V
OUT
output level
0.25 V 4
ON / OFF pin input current "H" I
SH
V
IN
= 5.5 V,
V
ON / OFF
=
5.5 V
B / D type (without constant current source pull-down)
0.1
0.1
μ
A 4
A / C type (with constant current source pull-down)
0.05 0.1 0.2
μ
A 4
ON / OFF pin input current "L" I
SL
V
IN
= 5.5 V, V
ON / OFF
= 0 V
0.1
0.1
μ
A 4
Short-circuit current I
short
V
IN
= V
OUT(S)
+
1.0 V, ON / OFF pin =
ON, V
OUT
= 0 V
50
mA 3
Thermal shutdown detection
temperature T
SD
Junction temperature
150
°
C
Thermal shutdown release temperature T
SR
Junction temperature
120
°
C
Discharge shunt resistance during
power-off R
LOW
V
OUT
= 0.1 V,
V
IN
=
5.5 V
A / B type
(with discharge shunt function)
35
Ω
3
AVOUT AVour ABLIC Inc.
5.5 V INPUT, 200 mA VOLTAGE REGULATOR
S-1313 Series Rev.2.2_00
14
*1. VOUT(S): Set output voltage
VOUT(E): Actual output voltage
Output voltage when fixing IOUT (=
30 mA) and inputting VOUT(S)
+
1.0 V
*2. The output current at which the output voltage becomes 95% of VOUT(E) after gradually increasing the output current.
*3. Vdrop = VIN1 (VOUT3 × 0.98)
V
OUT3 is the output voltage when VIN = VOUT(S) + 1.0 V and IOUT = 100 mA.
VIN1 is the input voltage at which the output voltage becomes 98% of VOUT3 after gradually decreasing the input
voltage.
*4. A change in the temperature of the output voltage [mV/°C] is calculated using the following equation.
ΔVOUT
ΔTa []
mV/°C *1 = VOUT(S) []
V*2 × ΔVOUT
ΔTaVOUT []
ppm/°C *3 ÷ 1000
*1. Change in temperature of output voltage
*2. Set output voltage
*3. Output voltage temperature coefficient
*5. The output current can be at least this value.
Due to restrictions on the package power dissipation, this value may not be satisfied. Attention should be paid to the
power dissipation of the package when the output current is large.
This specification is guaranteed by design.
fl 1 l fl 1 .|W ii; if? 1%? W
5.5 V INPUT, 200 mA VOLTAGE REGULATOR
Rev.2.2_00 S-1313 Series
15
Test Circuits
+
VOUT
VIN
VSS
+
V
A
ON / OFF
Set to ON
Figure 11 Test Circuit 1
VOUT
VIN
Set to V
IN
or GND
+
A
ON / OFF
VSS
Figure 12 Test Circuit 2
Set to V
IN
or GND
VOUT
VIN
+
V
A
ON / OFF
VSS
Figure 13 Test Circuit 3
VOUT
VIN
+
V
ON / OFF
VSS
+
A R
L
Figure 14 Test Circuit 4
Sing ABLIC Inc.
5.5 V INPUT, 200 mA VOLTAGE REGULATOR
S-1313 Series Rev.2.2_00
16
Standard Circuit
C
IN*1
C
L*2
Input
Output
GND
Single GND
VOUT
VIN
VSS
ON / OFF
*1. C
IN is a capacitor for stabilizing the input.
*2. A ceramic capacitor of 0.1 μF or more can be used as CL.
Figure 15
Caution The above connection diagram and constants will not guarantee successful operation. Perform
thorough evaluation using the actual application to set the constansts.
Condition of Application
Input capacitor (CIN): 0.1 μF or more
Output capacitor (CL): 0.1 μF or more
Caution Generally a series regulator may cause oscillation, depending on the selection of external parts.
Confirm that no oscillation occurs in the application for which the above capacitors are used.
Selection of Input and Output Capacitors (CIN, CL)
The S-1313 Series requires an output capacitor between the VOUT pin and the VSS pin for phase compensation.
Operation is stabilized by a ceramic capacitor with an output capacitance of 0.1 μF or more over the entire temperature
range. When using an OS capacitor, a tantalum capacitor, or an aluminum electrolytic capacitor, the capacitance must
be 0.1 μF or more.
The value of the output overshoot or undershoot transient response varies depending on the value of the output
capacitor. The required capacitance of the input capacitor differs depending on the application.
The recommended capacitance for an application is CIN 0.1 μF, CL 0.1 μF; however, when selecting the output
capacitor, perform sufficient evaluation, including evaluation of temperature characteristics, on the actual device.
( AVoun ) ABLIC Inc.
5.5 V INPUT, 200 mA VOLTAGE REGULATOR
Rev.2.2_00 S-1313 Series
17
Explanation of Terms
1. Low dropout voltage regulator
This voltage regulator has the low dropout voltage due to its built-in low on-resistance transistor.
2. Output voltage (VOUT)
The accuracy of the output voltage is ensured at ±1.0% or ±15 mV*1 under the specified conditions of fixed input
voltage*2, fixed output current, and fixed temperature.
*1. When VOUT < 1.5 V: ±15 mV, when VOUT 1.5 V: ±1.0%
*2. Differs depending on the product.
Caution If the above conditions change, the output voltage value may vary and exceed the accuracy range
of the output voltage. Refer to " Electrical Characteristics" and " Characteristics (Typical
Data)" for details.
3. Line regulation
ΔVOUT1
ΔVIN VOUT
Indicates the dependency of the output voltage on the input voltage. That is, the values show how much the output
voltage changes due to a change in the input voltage with the output current remaining unchanged.
4. Load regulation (ΔVOUT2)
Indicates the dependency of the output voltage on the output current. That is, the values show how much the output
voltage changes due to a change in the output current with the input voltage remaining unchanged.
5. Dropout voltage (Vdrop)
Indicates the difference between input voltage (VIN1) and the output voltage when; decreasing input voltage (VIN)
gradually until the output voltage has dropped out to the value of 98% of output voltage (VOUT3), which is at VIN =
VOUT(S) + 1.0 V.
Vdrop = VIN1 (VOUT3 × 0.98)
(k) AVout AVOUT ABLIC Inc.
5.5 V INPUT, 200 mA VOLTAGE REGULATOR
S-1313 Series Rev.2.2_00
18
6. Output voltage temperature coefficient
ΔVOUT
ΔTa VOUT
The shaded area in Figure 16 is the range where VOUT varies in the operation temperature range when the output
voltage temperature coefficient is ±130 ppm/°C.
V
OUT(E)*1
Example of S-1313A10 typ. product
40 +25
+0.13 mV/°C
V
OUT
[V]
*1. V
OUT(E)
is the value of the output voltage measured at Ta = +25°C.
+85 Ta [°C]
0.13 mV/°C
Figure 16
A change in the temperature of the output voltage [mV/°C] is calculated using the following equation.
ΔVOUT
ΔTa []
mV/°C *1 = VOUT(S) []
V*2 × ΔVOUT
ΔTa VOUT []
ppm/°C *3 ÷ 1000
*1. Change in temperature of output voltage
*2. Set output voltage
*3. Output voltage temperature coefficient
D VSS ABLIC Inc.
5.5 V INPUT, 200 mA VOLTAGE REGULATOR
Rev.2.2_00 S-1313 Series
19
Operation
1. Basic operation
Figure 17 shows the block diagram of the S-1313 Series.
The error amplifier compares the reference voltage (Vref) with feedback voltage (Vfb), which is the output voltage
resistance-divided by feedback resistors (Rs and Rf). It supplies the gate voltage necessary to maintain the constant
output voltage which is not influenced by the input voltage and temperature change, to the output transistor.
*1
*1. Parasitic diode
VS
S
Current
supply
+
Vfb
Vref
VIN
VOUT
Rf
Rs
Error
amplifier
Reference voltage
circuit
Figure 17
2. Output transistor
In the S-1313 Series, a low on-resistance P-channel MOS FET is used as the output transistor.
Be sure that VOUT does not exceed VIN + 0.3 V to prevent the voltage regulator from being damaged due to reverse
current flowing from the VOUT pin through a parasitic diode to the VIN pin, when the potential of VOUT became higher
than VIN.
IIIIIIIII
5.5 V INPUT, 200 mA VOLTAGE REGULATOR
S-1313 Series Rev.2.2_00
20
3. ON / OFF pin
This pin starts and stops the regulator.
When the ON / OFF pin is set to OFF level, the entire internal circuit stops operating, and the built-in P-channel MOS
FET output transistor between the VIN pin and the VOUT pin is turned off, reducing current consumption significantly.
Note that the current consumption increases when a voltage of 0.25 V to VIN 0.3 V is applied to the ON / OFF pin.
The ON / OFF pin is configured as shown in Figure 18 and Figure 19.
3. 1 S-1313 Series A / C type
The ON / OFF pin is internally pulled down to the VSS pin in the floating status, so the VOUT pin is set to the VSS
level.
3. 2 S-1313 Series B / D type
The ON / OFF pin is not internally pulled down to the VSS pin, so do not use this pin in the floating status. When not
using the ON / OFF pin, connect the pin to the VIN pin.
Table 14
Product Type ON / OFF Pin Internal Circuit VOUT Pin Voltage Current Consumption
A / B / C / D "H": ON Operate Set value ISS1*1
A / B / C / D "L": OFF Stop VSS level ISS2
*1. Note that the IC's current consumption increases as much as current flows into the constant current of 0.1
μA typ. when the ON / OFF pin is connected to the VIN pin and the S-1313 Series A / C type is operating
(refer to Figure 18).
VSS
VIN
ON / OFF
VSS
VIN
ON / OFF
Figure 18 S-1313 Series A / C type Figure 19 S-1313 Series B / D type
ON / OFF Pin. OFF ABLIC Inc.
5.5 V INPUT, 200 mA VOLTAGE REGULATOR
Rev.2.2_00 S-1313 Series
21
4. Discharge shunt function (S-1313 Series A / B type)
The S-1313 Series A / B type has a built-in discharge shunt circuit to discharge the output capacitance.
The output capacitance is discharged as follows so that the VOUT pin reaches the VSS level.
(1) The ON / OFF pin is set to OFF level.
(2) The output transistor is turned off.
(3) The discharge shunt circuit is turned on.
(4) The output capacitor discharges.
Since the S-1313 Series C / D type does not have a discharge shunt circuit, the VOUT pin is set to VSS level through
several MΩ internal divided resistors between the VOUT pin and the VSS pin. The S-1313 Series A / B type allows the
VOUT pin to reach the VSS level rapidly due to the discharge shunt circuit.
Output transistor: OFF
ON / OFF Pin: OFF
VIN
ON / OFF
VSS
ON / OFF circuit
Discharge shunt circuit
: ON
VOUT
*1
*1. Parasitic diode
Current flow
GND
*1
S-1313 Series
Output
capacitor
(C
L
)
Figure 20
5. Constant current source pull-down (S-1313 Series A / C type)
The ON / OFF pin is internally pulled down to the VSS pin in the floating status, so the VOUT pin is set to the VSS level.
Note that the IC's current consumption increases as much as current flows into the constant current of 0.1 μA typ. when
the ON / OFF pin is connected to the VIN pin and the S-1313 Series A / C type is operating.
Opera‘e 150° Release 120“ ABLIC Inc.
5.5 V INPUT, 200 mA VOLTAGE REGULATOR
S-1313 Series Rev.2.2_00
22
6. Overcurrent protection circuit
The S-1313 Series includes an overcurrent protection circuit which has the characteristics shown in "1. Output
voltage vs. Output current (When load current increases) (Ta = +25°C)" in " Characteristics (Typical Data)", in
order to protect the output transistor against an excessive output current and short circuiting between the VOUT pin
and the VSS pin. The current when the output pin is short-circuited (Ishort) is internally set at approx. 50 mA typ., and the
normal value is restored for the output voltage, if releasing a short circuit once.
Caution This overcurrent protection circuit does not work as for thermal protection. If this IC long keeps short
circuiting inside, pay attention to the conditions of input voltage and load current so that, under the
usage conditions including short circuit, the loss of the IC will not exceed power dissipation of the
package.
7. Thermal shutdown circuit
The S-1313 Series has a thermal shutdown circuit to protect the device from damage due to overheat. When the
junction temperature rises to 150°C typ., the thermal shutdown circuit operates to stop regulating. When the junction
temperature drops to 120°C typ., the thermal shutdown circuit is released to restart regulating.
Due to self-heating of the S-1313 Series, if the thermal shutdown circuit starts operating, it stops regulating so that the
output voltage drops. When regulation stops, the S-1313 Series does not itself generate heat and the IC's
temperature drops. When the temperature drops, the thermal shutdown circuit is released to restart regulating, thus
this IC generates heat again. Repeating this procedure makes the waveform of the output voltage into a pulse-like
form. Stop or restart of regulation continues unless decreasing either or both of the input voltage and the output
current in order to reduce the internal power consumption, or decreasing the ambient temperature.
Table 15
Thermal Shutdown Circuit VOUT Pin Voltage
Operate: 150°C typ.*1 VSS level
Release: 120°C typ.*1 Set value
*1. Junction temperature
8. Thermal shutdown circuit stop function
The S-1313 Series has a thermal shutdown circuit stop function during low load current.
When the load current is approx. 0.2 mA or less, the current that flows in the thermal shutdown circuit is stopped and
the thermal shutdown circuit stops operating. This makes the super low current consumption operation possible.
When the load current is approx. 0.5 mA or more, a current is applied to the thermal shutdown circuit, thus making the
protection operation possible.
0
0
I
OUT
[mA]
7.0
6.0
5.0
4.0
3.0
2.0
1.0
3.02.0 2.51.51.00.5
I
SS1
[μA]
Thermal shutdown circuit operating
Operation at super low current consumption
Figure 21
ABLIC Inc.
5.5 V INPUT, 200 mA VOLTAGE REGULATOR
Rev.2.2_00 S-1313 Series
23
Precautions
Wiring patterns for the VIN pin, the VOUT pin and GND should be designed so that the impedance is low. When
mounting an output capacitor between the VOUT pin and the VSS pin (CL) and a capacitor for stabilizing the input
between the VIN pin and the VSS pin (CIN), the distance from the capacitors to these pins should be as short as
possible.
Note that generally the output voltage may increase when a series regulator is used at low load current (10 μA or less).
Note that generally the output voltage may increase due to the leakage current from an output driver when a series
regulator is used at high temperature.
Note that the output voltage may increase due to the leakage current from an output driver even if the ON / OFF pin is
at OFF level when a series regulator is used at high temperature.
Generally a series regulator may cause oscillation, depending on the selection of external parts. The following
conditions are recommended for the S-1313 Series. However, be sure to perform sufficient evaluation under the actual
usage conditions for selection, including evaluation of temperature characteristics. Refer to "6. Example of
equivalent series resistance vs. Output current characteristics (Ta = +25°C)" in " Reference Data" for the
equivalent series resistance (RESR) of the output capacitor.
Input capacitor (CIN): 0.1 μF or more
Output capacitor (CL): 0.1 μF or more
The voltage regulator may oscillate when the impedance of the power supply is high and the input capacitance is small
or an input capacitor is not connected.
Ringing may occur when these three conditions below are satisfied. Before selecting an input capacitor, be sure to
evaluate sufficiently under the actual usage conditions, including the temperature characteristics.
The power supply inductance is high.
The load current is 100 mA or more.
The difference between the input voltage and the output voltage is close to the value of dropout voltage.
If the output capacitance is small, power supply's fluctuation and the characteristics of load fluctuation become worse.
Sufficiently evaluate the output voltage's fluctuation with the actual device.
Overshoot may occur in the output voltage momentarily if the voltage is rapidly raised at power-on or when the power
supply fluctuates. Sufficiently evaluate the output voltage at power-on with the actual device.
The application conditions for the input voltage, the output voltage, and the load current should not exceed the
package power dissipation.
Do not apply an electrostatic discharge to this IC that exceeds the performance ratings of the built-in electrostatic
protection circuit.
In determining the output current, attention should be paid to the output current value specified in Table 13 in
" Electrical Characteristics" and footnote *5 of the table.
ABLIC Inc. claims no responsibility for any disputes arising out of or in connection with any infringement by products
including this IC of patents owned by a third party.
ABLIC Inc.
5.5 V INPUT, 200 mA VOLTAGE REGULATOR
S-1313 Series Rev.2.2_00
24
Characteristics (Typical Data)
1. Output voltage vs. Output current (When load current increases) (Ta = +25°C)
1. 1 VOUT = 1.0 V 1. 2 VOUT = 2.5 V
0
V
OUT
[V]
0
I
OUT
[mA]
1.2
500400300200100
1.0
0.8
0.6
0.4
0.2
V
IN
= 1.3 V
V
IN
= 5.5 V
V
IN
= 1.5 V
V
IN
= 3.0 V
V
IN
= 2.0 V
0
V
OUT
[V]
0
I
OUT
[mA]
3.0
500400300200100
2.5
2.0
1.5
1.0
0.5
V
IN
= 2.8 V
V
IN
= 4.5 V
V
IN
= 5.5 V
V
IN
= 3.5 V
V
IN
= 3.0 V
1. 3 VOUT = 3.5 V
0
V
OUT
[V]
0
I
OUT
[mA]
4.0
3.5
3.0
2.5
2.0
1.5
1.0
0.5
500400300200100
V
IN
= 3.8 V
V
IN
= 4.0 V
V
IN
= 4.5 V
V
IN
= 5.5 V
Remark In determining the output current, attention should
be paid to the following.
1. The minimum output current value and
footnote *5 in Table 13 in " Electrical
Characteristics"
2. The package power dissipation
2. Output voltage vs. Input voltage (Ta = +25°C)
2. 1 VOUT = 1.0 V 2. 2 VOUT = 2.5 V
0.6
VOUT [V]
0.6
VIN [V]
1.2
2.62.21.81.41.0
1.1
1.0
0.9
0.8
0.7
IOUT = 1 mA
IOUT = 50 mA
IOUT = 30 mA
IOUT = 100 mA
2.0
VOUT [V]
2.0
VIN [V]
2.7
2.6
2.5
2.4
2.3
2.2
2.1
4.54.03.53.02.5
IOUT = 1 mA
IOUT = 50 mA
IOUT = 30 mA
IOUT = 100 mA
2. 3 VOUT = 3.5 V
3.0
V
OUT
[V]
3.0
V
IN
[V]
3.7
3.6
3.5
3.4
3.3
3.2
3.1
5.55.04.54.03.5
I
OUT
= 1 mA
I
OUT
= 50 mA
I
OUT
= 30 mA
I
OUT
= 100 mA
Ta : +85“C Ta : +25“C Ta : 7409c ABLIC Inc.
5.5 V INPUT, 200 mA VOLTAGE REGULATOR
Rev.2.2_00 S-1313 Series
25
3. Dropout voltage vs. Output current
3. 1 VOUT = 1.0 V 3. 2 VOUT = 2.5 V
0
V
drop
[V]
0
I
OUT
[mA]
1.4
200
1.2
1.0
0.8
0.6
0.4
0.2
175150125100755025
Ta =
+
25
°C
Ta =
+
85
°C
Ta
=
40°C
0
V
drop
[V]
0
I
OUT
[mA]
0.50
200175150125100755025
0.45
0.40
0.35
0.30
0.25
0.20
0.15
0.10
0.05
Ta = +85
°C
Ta =
+
25
°C
Ta
=
40°C
3. 3 VOUT = 3.5 V
0
V
drop
[V]
0
I
OUT
[mA]
0.50
200175150125100755025
0.45
0.40
0.35
0.30
0.25
0.20
0.15
0.10
0.05
Ta = +85
°C
Ta =
+
25
°C
Ta
=
40°C
4. Dropout voltage vs. Set output voltage
1.0 2.0 2.5
Vdrop [V]
1.2
VOUT(S) [V]
1.5 3.0 3.5
1.0
0.8
0.6
0.4
0.2
0
IOUT = 1 mA
IOUT = 10 mA
IOUT = 30 mA
IOUT = 50 mA
IOUT = 100 mA
IOUT = 200 mA
IOUT = 0.1 mA
ABLIC Inc.
5.5 V INPUT, 200 mA VOLTAGE REGULATOR
S-1313 Series Rev.2.2_00
26
5. Output voltage vs. Ambient temperature
5. 1 VOUT = 1.0 V 5. 2 VOUT = 2.5 V
40 0 255075
V
OUT
[V]
1.10
1.00
0.95
0.90
Ta [°C]
1.05
25 85
40 0 255075
V
OUT
[V]
2.7
2.5
2.4
2.3
Ta [°C]
2.6
25 85
5. 3 VOUT = 3.5 V
40 0 255075
V
OUT
[V]
3.8
3.2
Ta [°C]
25 85
3.7
3.6
3.5
3.4
3.3
6. Current consumption vs. Input voltage
6. 1 VOUT = 1.0 V 6. 2 VOUT = 2.5 V
024
0
31
1.4
56
1.2
1.0
0.8
0.6
0.4
0.2
I
SS1
[μA]
V
IN
[V]
Ta =
+
85
°C
Ta =
40
°C
Ta =
+
25
°C
0243156
I
SS1
[μA]
V
IN
[V]
0
1.4
1.2
1.0
0.8
0.6
0.4
0.2
Ta =
+
85
°C
Ta =
+
25
°C
Ta =
40
°C
6. 3 VOUT = 3.5 V
0243156
I
SS1
[μA]
V
IN
[V]
0
1.4
1.2
1.0
0.8
0.6
0.4
0.2
Ta =
+
85
°C
Ta =
40
°C
Ta =
+
25
°C
ABLIC Inc.
5.5 V INPUT, 200 mA VOLTAGE REGULATOR
Rev.2.2_00 S-1313 Series
27
7. Current consumption vs. Ambient temperature
7. 1 VOUT = 1.0 V 7. 2 VOUT = 2.5 V
40 0 255075
Ta [°C]
25 85
0
1.4
1.2
1.0
0.8
0.6
0.4
0.2
ISS1 [μA]
VIN = 2.0 V
VIN = 5.5 V
40 0 255075
Ta [°C]
25 85
0
1.4
1.2
1.0
0.8
0.6
0.4
0.2
I
SS1
[μA]
V
IN
= 3.5 V
V
IN
= 5.5 V
7. 3 VOUT = 3.5 V
40 0 255075
Ta [°C]
25 85
0
1.4
1.2
1.0
0.8
0.6
0.4
0.2
ISS1 [μA]
VIN = 4.5 V
5.5 V
8. Current consumption vs. Output current
8. 1 VOUT = 1.0 V 8. 2 VOUT = 2.5 V
0
0
I
OUT
[mA]
40
35
30
25
20
15
10
5
2001601208040
I
SS1
[μA]
V
IN
= 2.0 V
V
IN
= 5.5 V
0
0
I
OUT
[mA]
40
35
30
25
20
15
10
5
2001601208040
I
SS1
[μA]
V
IN
= 3.5 V
V
IN
= 5.5 V
8. 3 VOUT = 3.5 V
0
0
I
OUT
[mA]
40
35
30
25
20
15
10
5
2001601208040
I
SS1
[μA]
V
IN
= 4.5 V
V
IN
= 5.5 V
ABLIC Inc.
5.5 V INPUT, 200 mA VOLTAGE REGULATOR
S-1313 Series Rev.2.2_00
28
Reference Data
1. Transient response characteristics when input (Ta = +25°C)
1. 1 VOUT = 1.0 V
I
OUT
= 1 mA, C
IN
= C
L
= 0.1
μ
F, V
IN
= 2.0 V
3.0 V, t
r
= t
f
=
5.0
μ
s
V
OUT
[V]
1.6
1.5
1.4
1.3
1.2
1.1
1.0
0.9
0.8
t [μs]
V
IN
[V]
4.0
3.0
2.5
2.0
0
0.5
1.0
1.5
3.5
20 80 1200 20 40 60 100 14040
V
OUT
V
IN
I
OUT
= 100 mA, C
IN
= C
L
= 0.1
μ
F, V
IN
= 2.0 V
3.0 V, t
r
= t
f
=
5.0
μ
s
V
OUT
[V]
1.6
1.5
1.4
1.3
1.2
1.1
1.0
0.9
0.8
t [μs]
V
IN
[V]
4.0
3.0
2.5
2.0
0
0.5
1.0
1.5
3.5
20 80 1200 20 40 60 100 14040
V
OUT
V
IN
1. 2 VOUT = 2.5 V
I
OUT
= 1 mA, C
IN
= C
L
= 0.1
μ
F, V
IN
= 3.5 V
4.5 V, t
r
= t
f
=
5.0
μ
s
V
OUT
[V]
3.1
3.0
2.9
2.8
2.7
2.6
2.5
2.4
2.3
t [μs]
V
IN
[V]
5.5
4.5
4.0
3.5
1.5
2.0
2.5
3.0
5.0
20 80 1200 20 40 60 100 14040
V
OUT
V
IN
I
OUT
= 100 mA, C
IN
= C
L
=
0.1
μ
F, V
IN
= 3.5 V
4.5 V, t
r
= t
f
=
5.0
μ
s
V
OUT
[V]
3.1
3.0
2.9
2.8
2.7
2.6
2.5
2.4
2.3
t [μs]
V
IN
[V]
5.5
4.5
4.0
3.5
1.5
2.0
2.5
3.0
5.0
20 80 1200 20 40 60 100 14040
V
OUT
V
IN
1. 3 VOUT = 3.5 V
I
OUT
= 1 mA, C
IN
= C
L
= 0.1
μ
F, V
IN
= 4.5 V
5.5 V, t
r
= t
f
=
5.0
μ
s
V
OUT
[V]
4.1
4.0
3.9
3.8
3.7
3.6
3.5
3.4
3.3
t [μs]
V
IN
[V]
6.5
5.5
5.0
4.5
2.5
3.0
3.5
4.0
6.0
20 80 1200 20 40 60 100 14040
V
OUT
V
IN
I
OUT
= 100 mA, C
IN
= C
L
= 0.1
μ
F, V
IN
= 4.5 V
5.5 V, t
r
= t
f
=
5.0
μ
s
V
OUT
[V]
4.1
4.0
3.9
3.8
3.7
3.6
3.5
3.4
3.3
t [μs]
V
IN
[V]
6.5
5.5
5.0
4.5
2.5
3.0
3.5
4.0
6.0
20 80 1200 20 40 60 100 14040
V
OUT
V
IN
ABLIC Inc.
5.5 V INPUT, 200 mA VOLTAGE REGULATOR
Rev.2.2_00 S-1313 Series
29
2. Transient response characteristics of load (Ta = +25°C)
2. 1 VOUT = 1.0 V
VIN = 2.0 V, CIN = CL = 0.1 μF, IOUT = 1 mA 50 mA
V
OUT
[V]
2.6
0.2
0.6
1.0
1.4
1.8
2.2
t [μs]
I
OUT
[mA]
100
200
6005004003002001000100200
150
100
50
0
50
V
OUT
I
OUT
VIN = 2.0 V, CIN = CL = 0.1 μF, IOUT = 50 mA 100 mA
VOUT [V]
2.6
0.2
0.6
1.0
1.4
1.8
2.2
t [μs]
IOUT [mA]
150
150
30025020015010050050100
100
50
0
50
100
VOUT
IOUT
2. 2 VOUT = 2.5 V
VIN = 3.5 V, CIN = CL = 0.1 μF, IOUT = 1 mA 50 mA
V
OUT
[V]
t [ms]
0.2 0.8 1.20 0.2 0.4 0.6 1 1.40.4
4.9
1.3
1.9
2.5
3.1
3.7
4.3
I
OUT
[mA]
100
200
150
100
50
0
50
V
OUT
I
OUT
VIN = 3.5 V, CIN = CL = 0.1 μF, IOUT = 50 mA 100 mA
VOUT [V]
t [μs]
100 400 6000 100 200 300 500 700200
3.7
1.9
2.2
2.5
2.8
3.1
3.4
IOUT [mA]
150
150
100
50
0
50
100
VOUT
IOUT
2. 3 VOUT = 3.5 V
VIN = 4.5 V, CIN = CL = 0.1 μF, IOUT = 1 mA 50 mA
V
OUT
[V]
t [ms]
0.2 0.8 1.20 0.2 0.4 0.6 1 1.40.4
6.3
2.1
2.8
3.5
4.2
4.9
5.6
I
OUT
[mA]
100
200
150
100
50
0
50
V
OUT
I
OUT
VIN = 4.5 V, CIN = CL = 0.1 μF, IOUT = 50 mA 100 mA
VOUT [V]
t [μs]
100 400 6000 100 200 300 500 700200
4.7
2.9
3.2
3.5
3.8
4.1
4.4
IOUT [mA]
150
150
100
50
0
50
100
VOUT
IOUT
ABLIC Inc.
5.5 V INPUT, 200 mA VOLTAGE REGULATOR
S-1313 Series Rev.2.2_00
30
3. Transient response characteristics of ON / OFF pin (Ta = +25°C)
3. 1 VOUT = 1.0 V
V
IN
= 2.0 V, C
IN
= C
L
= 0.1
μ
F, I
OUT
= 1 mA, V
ON / OFF
= 0 V
2 V, t
r
= 1.0
μ
s
100
0.5
2.5
400
2.0
1.5
1.0
0.5
0
3002001000
VOUT [V]
t [μs]
VON / OFF [V]
4
2
0
2
4
6
8
VOUT
VON / OFF
V
IN
= 2.0 V, C
IN
= C
L
= 0.1
μ
F, I
OUT
= 100 mA, V
ON / OFF
= 0 V
2 V, t
r
= 1.0
μ
s
100
0.5
2.5
400
2.0
1.5
1.0
0.5
0
3002001000
V
OUT
[V]
t [μs]
V
ON / OFF
[V]
4
2
0
2
4
6
8
V
ON / OFF
V
OUT
3. 2 VOUT = 2.5 V
V
IN
= 3.5 V, C
IN
= C
L
= 0.1
μ
F, I
OUT
= 1 mA, V
ON / OFF
= 0 V
3.5 V, t
r
= 1.0
μ
s
200
2
10
1000
8
6
4
2
0
V
OUT
[V]
t [μs]
V
ON / OFF
[V]
6
4
2
0
2
4
6
0 200 400 600 800
V
ON / OFF
V
OUT
V
IN
= 3.5 V, C
IN
= C
L
= 0.1
μ
F, I
OUT
=
100 mA, V
ON / OFF
= 0 V
3.5 V, t
r
= 1.0
μ
s
200
2
10
1000
8
6
4
2
0
V
OUT
[V]
t [μs]
V
ON / OFF
[V]
6
4
2
0
2
4
6
0 200 400 600 800
V
ON / OFF
V
OUT
3. 3 VOUT = 3.5 V
V
IN
= 4.5 V, C
IN
= C
L
= 0.1
μ
F, I
OUT
= 1 mA, V
ON / OFF
= 0 V
4.5 V, t
r
= 1.0
μ
s
200
2
14
1000
V
OUT
[V]
t [μs]
V
ON / OFF
[V]
8
8
0 200 400 600 800
12
10
8
6
4
2
0
4
2
0
6
4
2
6
V
ON / OFF
V
OUT
V
IN
= 4.5 V, C
IN
= C
L
= 0.1
μ
F, I
OUT
= 100 mA, V
ON / OFF
= 0 V
4.5 V, t
r
= 1.0
μ
s
200
2
14
1000
V
OUT
[V]
t [μs]
V
ON / OFF
[V]
8
8
0 200 400 600 800
12
10
8
6
4
2
0
4
2
0
6
4
2
6
V
ON / OFF
V
OUT
7:100mA A m 0 m ,: ABLIC Inc.
5.5 V INPUT, 200 mA VOLTAGE REGULATOR
Rev.2.2_00 S-1313 Series
31
4. Output capacitance vs. Characteristics of discharge time (Ta = +25°C)
VIN = VOUT + 1.0 V, IOUT = no load,
VON / OFF = VOUT + 1.0 V VSS, tf = 1 μs
t
DSC
[ms]
0
C
L
[μF]
2468
1.4
010
12
1.2
1.0
0.8
0.6
0.4
0.2
V
OUT(S)
= 1.0 V
V
OUT(S)
= 3.5 V
V
OUT(S)
= 2.5 V
V
OUT
V
ON / OFF
1
μ
s
t
DSC
V
OUT
× 10%
V
SS
V
IN
= V
OUT
+ 1.0 V
V
ON / OFF
= V
OUT
+ 1.0 V V
SS
Figure 22 S-1313 Series A / B type
(with discharge shunt function) Figure 23 Measurement Condition of Discharge Time
5. Ripple rejection (Ta = +25°C)
5. 1 VOUT = 1.0 V 5. 2 VOUT = 2.5 V
VIN = 2.0 V, CL = 0.1 μF
10 100 1k 10k 100k
Ripple Rejection [dB]
0
Frequency [Hz]
1M
100
90
80
70
60
50
40
30
20
10
IOUT = 1 mA
IOUT = 100 mA
IOUT = 30 mA
VIN = 3.5 V, CL = 0.1 μF
10 100 1k 10k 100k
Ripple Rejection [dB]
0
Frequency [Hz]
1M
100
90
80
70
60
50
40
30
20
10
IOUT = 1 mA
IOUT = 100 mA
IOUT = 30 mA
IOUT = 200 mA
5. 3 VOUT = 3.5 V
VIN = 4.5 V, CL = 0.1 μF
10 100 1k 10k 100k
Ripple Rejection [dB]
0
Frequency [Hz]
1M
100
90
80
70
60
50
40
30
20
10
I
OUT
= 1 mA
I
OUT
= 100 mA
I
OUT
= 30 mA
I
OUT
= 200 mA
RESR [fl] louT [MA] F- ABLIC Inc.
5.5 V INPUT, 200 mA VOLTAGE REGULATOR
S-1313 Series Rev.2.2_00
32
6. Example of equivalent series resistance vs. Output current characteristics (Ta = +25°C)
100
0.01 240
I
OUT
[mA]
R
ESR
[Ω]
C
IN
= C
L
= 0.1 μF
0
Stable
CIN
VIN
VSS
S-1313 Series
VOUT
ON / OFF
CL
*1
RESR
*1. CL: Murata Manufacturing Co., Ltd. GRM31CR72E104K (0.1 μF)
Figure 24 Figure 25
DEED EH: ABLIC Inc.
5.5 V INPUT, 200 mA VOLTAGE REGULATOR
Rev.2.2_00 S-1313 Series
33
Marking Specifications
1. SOT-23-5
123
45
Top view
(1) (2) (3) (4)
(1) to (3): Product code (Refer to Product name vs. Product code)
(4): Lot number
Product name vs. Product code
1. 1 S-1313 Series A type 1. 2 S-1313 Series B type
Product Name Product Code
(1) (2) (3)
S-1313A10-M5T1U3 1 L A
S-1313A11-M5T1U3 1 L B
S-1313A12-M5T1U3 1 L C
S-1313A13-M5T1U3 1 L D
S-1313A14-M5T1U3 1 L E
S-1313A15-M5T1U3 1 L F
S-1313A16-M5T1U3 1 L G
S-1313A17-M5T1U3 1 L H
S-1313A18-M5T1U3 1 L J
S-1313A1J-M5T1U3 1 L K
S-1313A19-M5T1U3 1 L L
S-1313A20-M5T1U3 1 L N
S-1313A21-M5T1U3 1 L O
S-1313A22-M5T1U3 1 L P
S-1313A23-M5T1U3 1 L Q
S-1313A24-M5T1U3 1 L R
S-1313A25-M5T1U3 1 L S
S-1313A26-M5T1U3 1 L T
S-1313A27-M5T1U3 1 L V
S-1313A28-M5T1U3 1 L U
S-1313A2J-M5T1U3 1 L X
S-1313A29-M5T1U3 1 L Y
S-1313A30-M5T1U3 1 L Z
S-1313A31-M5T1U3 1 L 1
S-1313A32-M5T1U3 1 L 2
S-1313A33-M5T1U3 1 L 3
S-1313A34-M5T1U3 1 L 4
S-1313A35-M5T1U3 1 L 5
Product Name Product Code
(1) (2) (3)
S-1313B10-M5T1U3 1 N A
S-1313B11-M5T1U3 1 N B
S-1313B12-M5T1U3 1 N C
S-1313B13-M5T1U3 1 N D
S-1313B14-M5T1U3 1 N E
S-1313B15-M5T1U3 1 N F
S-1313B16-M5T1U3 1 N G
S-1313B17-M5T1U3 1 N H
S-1313B18-M5T1U3 1 N J
S-1313B1J-M5T1U3 1 N K
S-1313B19-M5T1U3 1 N L
S-1313B20-M5T1U3 1 N N
S-1313B21-M5T1U3 1 N O
S-1313B22-M5T1U3 1 N P
S-1313B23-M5T1U3 1 N Q
S-1313B24-M5T1U3 1 N R
S-1313B25-M5T1U3 1 N S
S-1313B26-M5T1U3 1 N T
S-1313B27-M5T1U3 1 N U
S-1313B28-M5T1U3 1 N V
S-1313B2J-M5T1U3 1 N X
S-1313B29-M5T1U3 1 N Y
S-1313B30-M5T1U3 1 N Z
S-1313B31-M5T1U3 1 N 1
S-1313B32-M5T1U3 1 N 2
S-1313B33-M5T1U3 1 N 3
S-1313B34-M5T1U3 1 N 4
S-1313B35-M5T1U3 1 N 5
ABLIC Inc.
5.5 V INPUT, 200 mA VOLTAGE REGULATOR
S-1313 Series Rev.2.2_00
34
1. 3 S-1313 Series C type 1. 4 S-1313 Series D type
Product Name Product Code
(1) (2) (3)
S-1313C10-M5T1U3 1 O A
S-1313C11-M5T1U3 1 O B
S-1313C12-M5T1U3 1 O C
S-1313C13-M5T1U3 1 O D
S-1313C14-M5T1U3 1 O E
S-1313C15-M5T1U3 1 O F
S-1313C16-M5T1U3 1 O G
S-1313C17-M5T1U3 1 O H
S-1313C18-M5T1U3 1 O J
S-1313C1J-M5T1U3 1 O K
S-1313C19-M5T1U3 1 O L
S-1313C20-M5T1U3 1 O N
S-1313C21-M5T1U3 1 O O
S-1313C22-M5T1U3 1 O P
S-1313C23-M5T1U3 1 O Q
S-1313C24-M5T1U3 1 O R
S-1313C25-M5T1U3 1 O S
S-1313C26-M5T1U3 1 O T
S-1313C27-M5T1U3 1 O U
S-1313C28-M5T1U3 1 O V
S-1313C2J-M5T1U3 1 O X
S-1313C29-M5T1U3 1 O Y
S-1313C30-M5T1U3 1 O Z
S-1313C31-M5T1U3 1 O 1
S-1313C32-M5T1U3 1 O 2
S-1313C33-M5T1U3 1 O 3
S-1313C34-M5T1U3 1 O 4
S-1313C35-M5T1U3 1 O 5
Product Name Product Code
(1) (2) (3)
S-1313D10-M5T1U3 1 P A
S-1313D11-M5T1U3 1 P B
S-1313D12-M5T1U3 1 P C
S-1313D13-M5T1U3 1 P D
S-1313D14-M5T1U3 1 P E
S-1313D15-M5T1U3 1 P F
S-1313D16-M5T1U3 1 P G
S-1313D17-M5T1U3 1 P H
S-1313D18-M5T1U3 1 P J
S-1313D1J-M5T1U3 1 P K
S-1313D19-M5T1U3 1 P L
S-1313D20-M5T1U3 1 P N
S-1313D21-M5T1U3 1 P O
S-1313D22-M5T1U3 1 P P
S-1313D23-M5T1U3 1 P Q
S-1313D24-M5T1U3 1 P R
S-1313D25-M5T1U3 1 P S
S-1313D26-M5T1U3 1 P T
S-1313D27-M5T1U3 1 P U
S-1313D28-M5T1U3 1 P V
S-1313D2J-M5T1U3 1 P X
S-1313D29-M5T1U3 1 P Y
S-1313D30-M5T1U3 1 P Z
S-1313D31-M5T1U3 1 P 1
S-1313D32-M5T1U3 1 P 2
S-1313D33-M5T1U3 1 P 3
S-1313D34-M5T1U3 1 P 4
S-1313D35-M5T1U3 1 P 5
EDD ABLIC Inc.
5.5 V INPUT, 200 mA VOLTAGE REGULATOR
Rev.2.2_00 S-1313 Series
35
2. SC-82AB
(1) (2) (3)
12
3
4
Top view
(1) to (3): Product code (Refer to Product name vs. Product code)
Product name vs. Product code
2. 1 S-1313 Series A type 2. 2 S-1313 Series B type
Product Name Product Code
(1) (2) (3)
S-1313A10-N4T1U3 1 L A
S-1313A11-N4T1U3 1 L B
S-1313A12-N4T1U3 1 L C
S-1313A13-N4T1U3 1 L D
S-1313A14-N4T1U3 1 L E
S-1313A15-N4T1U3 1 L F
S-1313A16-N4T1U3 1 L G
S-1313A17-N4T1U3 1 L H
S-1313A18-N4T1U3 1 L J
S-1313A1J-N4T1U3 1 L K
S-1313A19-N4T1U3 1 L L
S-1313A20-N4T1U3 1 L N
S-1313A21-N4T1U3 1 L O
S-1313A22-N4T1U3 1 L P
S-1313A23-N4T1U3 1 L Q
S-1313A24-N4T1U3 1 L R
S-1313A25-N4T1U3 1 L S
S-1313A26-N4T1U3 1 L T
S-1313A27-N4T1U3 1 L V
S-1313A28-N4T1U3 1 L U
S-1313A2J-N4T1U3 1 L X
S-1313A29-N4T1U3 1 L Y
S-1313A30-N4T1U3 1 L Z
S-1313A31-N4T1U3 1 L 1
S-1313A32-N4T1U3 1 L 2
S-1313A33-N4T1U3 1 L 3
S-1313A34-N4T1U3 1 L 4
S-1313A35-N4T1U3 1 L 5
Product Name Product Code
(1) (2) (3)
S-1313B10-N4T1U3 1 N A
S-1313B11-N4T1U3 1 N B
S-1313B12-N4T1U3 1 N C
S-1313B13-N4T1U3 1 N D
S-1313B14-N4T1U3 1 N E
S-1313B15-N4T1U3 1 N F
S-1313B16-N4T1U3 1 N G
S-1313B17-N4T1U3 1 N H
S-1313B18-N4T1U3 1 N J
S-1313B1J-N4T1U3 1 N K
S-1313B19-N4T1U3 1 N L
S-1313B20-N4T1U3 1 N N
S-1313B21-N4T1U3 1 N O
S-1313B22-N4T1U3 1 N P
S-1313B23-N4T1U3 1 N Q
S-1313B24-N4T1U3 1 N R
S-1313B25-N4T1U3 1 N S
S-1313B26-N4T1U3 1 N T
S-1313B27-N4T1U3 1 N U
S-1313B28-N4T1U3 1 N V
S-1313B2J-N4T1U3 1 N X
S-1313B29-N4T1U3 1 N Y
S-1313B30-N4T1U3 1 N Z
S-1313B31-N4T1U3 1 N 1
S-1313B32-N4T1U3 1 N 2
S-1313B33-N4T1U3 1 N 3
S-1313B34-N4T1U3 1 N 4
S-1313B35-N4T1U3 1 N 5
ABLIC Inc.
5.5 V INPUT, 200 mA VOLTAGE REGULATOR
S-1313 Series Rev.2.2_00
36
2. 3 S-1313 Series C type 2. 4 S-1313 Series D type
Product Name Product Code
(1) (2) (3)
S-1313C10-N4T1U3 1 O A
S-1313C11-N4T1U3 1 O B
S-1313C12-N4T1U3 1 O C
S-1313C13-N4T1U3 1 O D
S-1313C14-N4T1U3 1 O E
S-1313C15-N4T1U3 1 O F
S-1313C16-N4T1U3 1 O G
S-1313C17-N4T1U3 1 O H
S-1313C18-N4T1U3 1 O J
S-1313C1J-N4T1U3 1 O K
S-1313C19-N4T1U3 1 O L
S-1313C20-N4T1U3 1 O N
S-1313C21-N4T1U3 1 O O
S-1313C22-N4T1U3 1 O P
S-1313C23-N4T1U3 1 O Q
S-1313C24-N4T1U3 1 O R
S-1313C25-N4T1U3 1 O S
S-1313C26-N4T1U3 1 O T
S-1313C27-N4T1U3 1 O U
S-1313C28-N4T1U3 1 O V
S-1313C2J-N4T1U3 1 O X
S-1313C29-N4T1U3 1 O Y
S-1313C30-N4T1U3 1 O Z
S-1313C31-N4T1U3 1 O 1
S-1313C32-N4T1U3 1 O 2
S-1313C33-N4T1U3 1 O 3
S-1313C34-N4T1U3 1 O 4
S-1313C35-N4T1U3 1 O 5
Product Name Product Code
(1) (2) (3)
S-1313D10-N4T1U3 1 P A
S-1313D11-N4T1U3 1 P B
S-1313D12-N4T1U3 1 P C
S-1313D13-N4T1U3 1 P D
S-1313D14-N4T1U3 1 P E
S-1313D15-N4T1U3 1 P F
S-1313D16-N4T1U3 1 P G
S-1313D17-N4T1U3 1 P H
S-1313D18-N4T1U3 1 P J
S-1313D1J-N4T1U3 1 P K
S-1313D19-N4T1U3 1 P L
S-1313D20-N4T1U3 1 P N
S-1313D21-N4T1U3 1 P O
S-1313D22-N4T1U3 1 P P
S-1313D23-N4T1U3 1 P Q
S-1313D24-N4T1U3 1 P R
S-1313D25-N4T1U3 1 P S
S-1313D26-N4T1U3 1 P T
S-1313D27-N4T1U3 1 P U
S-1313D28-N4T1U3 1 P V
S-1313D2J-N4T1U3 1 P X
S-1313D29-N4T1U3 1 P Y
S-1313D30-N4T1U3 1 P Z
S-1313D31-N4T1U3 1 P 1
S-1313D32-N4T1U3 1 P 2
S-1313D33-N4T1U3 1 P 3
S-1313D34-N4T1U3 1 P 4
S-1313D35-N4T1U3 1 P 5
EDD 0 DD ABLIC Inc.
5.5 V INPUT, 200 mA VOLTAGE REGULATOR
Rev.2.2_00 S-1313 Series
37
3. HSNT-4 (1010)
12
3
4
Top view
(1) (2) (3)
(4) (5)
(1) to (3): Product code (Refer to Product name vs. Product code)
(4), (5): Lot number
Product name vs. Product code
3. 1 S-1313 Series A type 3. 2 S-1313 Series B type
Product Name Product Code
(1) (2) (3)
S-1313A10-A4T2U3 1 L A
S-1313A11-A4T2U3 1 L B
S-1313A12-A4T2U3 1 L C
S-1313A13-A4T2U3 1 L D
S-1313A14-A4T2U3 1 L E
S-1313A15-A4T2U3 1 L F
S-1313A16-A4T2U3 1 L G
S-1313A17-A4T2U3 1 L H
S-1313A18-A4T2U3 1 L J
S-1313A1J-A4T2U3 1 L K
S-1313A19-A4T2U3 1 L L
S-1313A20-A4T2U3 1 L N
S-1313A21-A4T2U3 1 L O
S-1313A22-A4T2U3 1 L P
S-1313A23-A4T2U3 1 L Q
S-1313A24-A4T2U3 1 L R
S-1313A25-A4T2U3 1 L S
S-1313A26-A4T2U3 1 L T
S-1313A27-A4T2U3 1 L V
S-1313A28-A4T2U3 1 L U
S-1313A2J-A4T2U3 1 L X
S-1313A29-A4T2U3 1 L Y
S-1313A30-A4T2U3 1 L Z
S-1313A31-A4T2U3 1 L 1
S-1313A32-A4T2U3 1 L 2
S-1313A33-A4T2U3 1 L 3
S-1313A34-A4T2U3 1 L 4
S-1313A35-A4T2U3 1 L 5
Product Name Product Code
(1) (2) (3)
S-1313B10-A4T2U3 1 N A
S-1313B11-A4T2U3 1 N B
S-1313B12-A4T2U3 1 N C
S-1313B13-A4T2U3 1 N D
S-1313B14-A4T2U3 1 N E
S-1313B15-A4T2U3 1 N F
S-1313B16-A4T2U3 1 N G
S-1313B17-A4T2U3 1 N H
S-1313B18-A4T2U3 1 N J
S-1313B1J-A4T2U3 1 N K
S-1313B19-A4T2U3 1 N L
S-1313B20-A4T2U3 1 N N
S-1313B21-A4T2U3 1 N O
S-1313B22-A4T2U3 1 N P
S-1313B23-A4T2U3 1 N Q
S-1313B24-A4T2U3 1 N R
S-1313B25-A4T2U3 1 N S
S-1313B26-A4T2U3 1 N T
S-1313B27-A4T2U3 1 N U
S-1313B28-A4T2U3 1 N V
S-1313B2J-A4T2U3 1 N X
S-1313B29-A4T2U3 1 N Y
S-1313B30-A4T2U3 1 N Z
S-1313B31-A4T2U3 1 N 1
S-1313B32-A4T2U3 1 N 2
S-1313B33-A4T2U3 1 N 3
S-1313B34-A4T2U3 1 N 4
S-1313B35-A4T2U3 1 N 5
ABLIC Inc.
5.5 V INPUT, 200 mA VOLTAGE REGULATOR
S-1313 Series Rev.2.2_00
38
3. 3 S-1313 Series C type 3. 4 S-1313 Series D type
Product Name Product Code
(1) (2) (3)
S-1313C10-A4T2U3 1 O A
S-1313C11-A4T2U3 1 O B
S-1313C12-A4T2U3 1 O C
S-1313C13-A4T2U3 1 O D
S-1313C14-A4T2U3 1 O E
S-1313C15-A4T2U3 1 O F
S-1313C16-A4T2U3 1 O G
S-1313C17-A4T2U3 1 O H
S-1313C18-A4T2U3 1 O J
S-1313C1J-A4T2U3 1 O K
S-1313C19-A4T2U3 1 O L
S-1313C20-A4T2U3 1 O N
S-1313C21-A4T2U3 1 O O
S-1313C22-A4T2U3 1 O P
S-1313C23-A4T2U3 1 O Q
S-1313C24-A4T2U3 1 O R
S-1313C25-A4T2U3 1 O S
S-1313C26-A4T2U3 1 O T
S-1313C27-A4T2U3 1 O U
S-1313C28-A4T2U3 1 O V
S-1313C2J-A4T2U3 1 O X
S-1313C29-A4T2U3 1 O Y
S-1313C30-A4T2U3 1 O Z
S-1313C31-A4T2U3 1 O 1
S-1313C32-A4T2U3 1 O 2
S-1313C33-A4T2U3 1 O 3
S-1313C34-A4T2U3 1 O 4
S-1313C35-A4T2U3 1 O 5
Product Name Product Code
(1) (2) (3)
S-1313D10-A4T2U3 1 P A
S-1313D11-A4T2U3 1 P B
S-1313D12-A4T2U3 1 P C
S-1313D13-A4T2U3 1 P D
S-1313D14-A4T2U3 1 P E
S-1313D15-A4T2U3 1 P F
S-1313D16-A4T2U3 1 P G
S-1313D17-A4T2U3 1 P H
S-1313D18-A4T2U3 1 P J
S-1313D1J-A4T2U3 1 P K
S-1313D19-A4T2U3 1 P L
S-1313D20-A4T2U3 1 P N
S-1313D21-A4T2U3 1 P O
S-1313D22-A4T2U3 1 P P
S-1313D23-A4T2U3 1 P Q
S-1313D24-A4T2U3 1 P R
S-1313D25-A4T2U3 1 P S
S-1313D26-A4T2U3 1 P T
S-1313D27-A4T2U3 1 P U
S-1313D28-A4T2U3 1 P V
S-1313D2J-A4T2U3 1 P X
S-1313D29-A4T2U3 1 P Y
S-1313D30-A4T2U3 1 P Z
S-1313D31-A4T2U3 1 P 1
S-1313D32-A4T2U3 1 P 2
S-1313D33-A4T2U3 1 P 3
S-1313D34-A4T2U3 1 P 4
S-1313D35-A4T2U3 1 P 5
ABLIC Inc.
5.5 V INPUT, 200 mA VOLTAGE REGULATOR
Rev.2.2_00 S-1313 Series
39
4. HSNT-4 (0808)
12
3
4
Top view
(1) (2) (3)
(1) to (3): Product code (Refer to Product name vs. Product code)
Product name vs. Product code
4. 1 S-1313 Series A type 4. 2 S-1313 Series B type
Product Name Product Code
(1) (2) (3)
S-1313A10-A4T1U3 1 L A
S-1313A11-A4T1U3 1 L B
S-1313A12-A4T1U3 1 L C
S-1313A13-A4T1U3 1 L D
S-1313A14-A4T1U3 1 L E
S-1313A15-A4T1U3 1 L F
S-1313A16-A4T1U3 1 L G
S-1313A17-A4T1U3 1 L H
S-1313A18-A4T1U3 1 L J
S-1313A1J-A4T1U3 1 L K
S-1313A19-A4T1U3 1 L L
S-1313A20-A4T1U3 1 L N
S-1313A21-A4T1U3 1 L O
S-1313A22-A4T1U3 1 L P
S-1313A23-A4T1U3 1 L Q
S-1313A24-A4T1U3 1 L R
S-1313A25-A4T1U3 1 L S
S-1313A26-A4T1U3 1 L T
S-1313A27-A4T1U3 1 L V
S-1313A28-A4T1U3 1 L U
S-1313A2J-A4T1U3 1 L X
S-1313A29-A4T1U3 1 L Y
S-1313A30-A4T1U3 1 L Z
S-1313A31-A4T1U3 1 L 1
S-1313A32-A4T1U3 1 L 2
S-1313A33-A4T1U3 1 L 3
S-1313A34-A4T1U3 1 L 4
S-1313A35-A4T1U3 1 L 5
Product Name Product Code
(1) (2) (3)
S-1313B10-A4T1U3 1 N A
S-1313B11-A4T1U3 1 N B
S-1313B12-A4T1U3 1 N C
S-1313B13-A4T1U3 1 N D
S-1313B14-A4T1U3 1 N E
S-1313B15-A4T1U3 1 N F
S-1313B16-A4T1U3 1 N G
S-1313B17-A4T1U3 1 N H
S-1313B18-A4T1U3 1 N J
S-1313B1J-A4T1U3 1 N K
S-1313B19-A4T1U3 1 N L
S-1313B20-A4T1U3 1 N N
S-1313B21-A4T1U3 1 N O
S-1313B22-A4T1U3 1 N P
S-1313B23-A4T1U3 1 N Q
S-1313B24-A4T1U3 1 N R
S-1313B25-A4T1U3 1 N S
S-1313B26-A4T1U3 1 N T
S-1313B27-A4T1U3 1 N U
S-1313B28-A4T1U3 1 N V
S-1313B2J-A4T1U3 1 N X
S-1313B29-A4T1U3 1 N Y
S-1313B30-A4T1U3 1 N Z
S-1313B31-A4T1U3 1 N 1
S-1313B32-A4T1U3 1 N 2
S-1313B33-A4T1U3 1 N 3
S-1313B34-A4T1U3 1 N 4
S-1313B35-A4T1U3 1 N 5
ABLIC Inc.
5.5 V INPUT, 200 mA VOLTAGE REGULATOR
S-1313 Series Rev.2.2_00
40
4. 3 S-1313 Series C type 4. 4 S-1313 Series D type
Product Name Product Code
(1) (2) (3)
S-1313C10-A4T1U3 1 O A
S-1313C11-A4T1U3 1 O B
S-1313C12-A4T1U3 1 O C
S-1313C13-A4T1U3 1 O D
S-1313C14-A4T1U3 1 O E
S-1313C15-A4T1U3 1 O F
S-1313C16-A4T1U3 1 O G
S-1313C17-A4T1U3 1 O H
S-1313C18-A4T1U3 1 O J
S-1313C1J-A4T1U3 1 O K
S-1313C19-A4T1U3 1 O L
S-1313C20-A4T1U3 1 O N
S-1313C21-A4T1U3 1 O O
S-1313C22-A4T1U3 1 O P
S-1313C23-A4T1U3 1 O Q
S-1313C24-A4T1U3 1 O R
S-1313C25-A4T1U3 1 O S
S-1313C26-A4T1U3 1 O T
S-1313C27-A4T1U3 1 O U
S-1313C28-A4T1U3 1 O V
S-1313C2J-A4T1U3 1 O X
S-1313C29-A4T1U3 1 O Y
S-1313C30-A4T1U3 1 O Z
S-1313C31-A4T1U3 1 O 1
S-1313C32-A4T1U3 1 O 2
S-1313C33-A4T1U3 1 O 3
S-1313C34-A4T1U3 1 O 4
S-1313C35-A4T1U3 1 O 5
Product Name Product Code
(1) (2) (3)
S-1313D10-A4T1U3 1 P A
S-1313D11-A4T1U3 1 P B
S-1313D12-A4T1U3 1 P C
S-1313D13-A4T1U3 1 P D
S-1313D14-A4T1U3 1 P E
S-1313D15-A4T1U3 1 P F
S-1313D16-A4T1U3 1 P G
S-1313D17-A4T1U3 1 P H
S-1313D18-A4T1U3 1 P J
S-1313D1J-A4T1U3 1 P K
S-1313D19-A4T1U3 1 P L
S-1313D20-A4T1U3 1 P N
S-1313D21-A4T1U3 1 P O
S-1313D22-A4T1U3 1 P P
S-1313D23-A4T1U3 1 P Q
S-1313D24-A4T1U3 1 P R
S-1313D25-A4T1U3 1 P S
S-1313D26-A4T1U3 1 P T
S-1313D27-A4T1U3 1 P U
S-1313D28-A4T1U3 1 P V
S-1313D2J-A4T1U3 1 P X
S-1313D29-A4T1U3 1 P Y
S-1313D30-A4T1U3 1 P Z
S-1313D31-A4T1U3 1 P 1
S-1313D32-A4T1U3 1 P 2
S-1313D33-A4T1U3 1 P 3
S-1313D34-A4T1U3 1 P 4
S-1313D35-A4T1U3 1 P 5
N0. MP005—A-P-SD-1.3
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
2.9±0.2
1.9±0.2
0.95±0.1
0.4±0.1
0.16 +0.1
-0.06
123
4
5
No. MP005-A-P-SD-1.3
MP005-A-P-SD-1.3
SOT235-A-PKG Dimensions
mm
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
ø1.5 +0.1
-0 2.0±0.05
ø1.0 +0.2
-0 4.0±0.1 1.4±0.2
0.25±0.1
3.2±0.2
123
45
No. MP005-A-C-SD-2.1
MP005-A-C-SD-2.1
SOT235-A-Carrier Tape
Feed direction
4.0±0.1(10 pitches:40.0±0.2)
mm
mac 3 +0 2150 43 No. MP005.A_R_SD_1_1
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
12.5max.
9.0±0.3
ø13±0.2
(60°) (60°)
QTY. 3,000
No. MP005-A-R-SD-1.1
MP005-A-R-SD-1.1
SOT235-A-Reel
Enlarged drawing in the central part
mm
+01 -o.05 No. NP004-A-P-SD—2.0
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
0.3 +0.1
-0.05
0.4 +0.1
-0.05
0.05
12
43
0.16 +0.1
-0.06
1.3±0.2
2.0±0.2
No. NP004-A-P-SD-2.0
SC82AB-A-PKG Dimensions
NP004-A-P-SD-2.0
mm
3.0 No. N P004-A-C-SD—
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
1.1±0.1
0.2±0.05
4.0±0.1
2.0±0.05
4.0±0.1
2.2±0.2
(0.7)
No. NP004-A-C-SD-3.0
NP004-A-C-SD-3.0
SC82AB-A-Carrier Tape
Feed direction
12
34
ø1.05±0.1
ø1.5 +0.1
-0
mm
1.75101 V V >4 A A g N H ‘3 3 § 3‘ V 5’. V. ”V No. NP004—A-C-S1—2.0
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
No. NP004-A-C-S1-2.0
NP004-A-C-S1-2.0
SC82AB-A-Carrier Tape
4.0±0.1 2.0±0.1
4.0±0.1 ø1.05±0.1
0.2±0.05
1.1±0.1
Feed direction
2.3±0.15
12
34
ø1.5 +0.1
-0
mm
A i A 0m V +- +9 c: o m m ‘— B S 7 V V , 4 W
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
QTY. 3,000
NP004-A-R-SD-1.1
SC82AB-A-Reel
mm
No. NP004-A-R-SD-1.1
12.5max.
9.0±0.3
ø13±0.2
(60°) (60°)
Enlarged drawing in the central part
N0. PL004—A—P—SD-1 .1 A|V vodfiooe sad 4 g Q
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
mm
HSNT-4-B-PKG Dimensions
PL004-A-P-SD-1.1
No. PL004-A-P-SD-1.1
12
4
0.20±0.05
0.65
1.00±0.04
3
0.38±0.02
0.08+0.05
-0.02
The heat sink of back side has different electric
potential depending on the product.
Confirm specifications of each product.
Do not use it as the function of electrode.
9mm 2.010.05 I ‘ 1.75:0.1 \ w x 2%; 7175+ *E] @@ lg 75’ 3 t \ ‘ ‘ ‘ ‘ ‘ ‘ H ‘ 12.04005 5+005 L‘i ‘ w 0 O O O O :3 EEEEEEEE —> W 1.12:0.0
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
mm
PL004-A-C-SD-2.0
Feed direction
4.0±0.05
ø1.5
ø0.5
1.12±0.05 0.5±0.05
0.25±0.05
1
2
34
No. PL004-A-C-SD-2.0
2.0±0.05
+0.1
-0
+0.1
-0
HSNT-4-B-Carrier Tape
2.0±0.05
m T a? ow? oo‘ 8 D V om N0. PL004-A—R-SD-1.0
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
QTY. 10,000
No. PL004-A-R-SD-1.0
PL004-A-R-SD-1.0
mm
HSNT-4-B-Reel
11.4±1.0
9.0
ø13±0.2
(60°) (60°)
Enlarged drawing in the central part
+1.0
- 0.0
Land Pattern N r w «r A o i 6L fir to 033-045; {0 E 3y“ 2:: ° 5 ‘— {'2 o ¥Rfil _ v <> < p="" 31%="" mm="" ever?="" 5="" ¥efitrtlfiré$2¥§x="" (difififilfifi-fiwi="" |~="">>7)E§1fil: \TzLifi'a Metal Mask Pattern C1,} (1) ® 31g (1) U7 Fgggnmvxafifinfl: tax (gramggm x ’7 5% BER fife ©7Z7Ev7$ . No. PLOO4-A-L-S D-2.0
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
mm
HSNT-4-B
-Land Recommendation
PL004-A-L-SD-2.0
No. PL004-A-L-SD-2.0
0.38~0.48
0.30min.
(1.02)
0.65±0.02
Land Pattern
Metal Mask Pattern
Caution It is recommended to solder the heat sink to a board
in order to ensure the heat radiation.
PKG
0.38~0.48
0.07
Aperture ratio
Aperture ratio
100%
40%
t0.10mm ~ 0.12 mm
Caution Mask aperture ratio of the lead mounting part is 100%.
Mask aperture ratio of the heat sink mounting part is 40%.
Mask thickness: t0.10mm to 0.12 mm
s 0 9%. ‘ 09 ,1 ‘ , v a H H 1/ 1 H H 7.. , , D H H 6 , P. H H A , , 4 , , O H H m 1 F , , L P be. ‘ ‘ ‘ X ‘ ‘ ‘ o. xv p . A .v N “as A: e o. N 60.3 4 > p X 4 A . w . V a 98 o so. 8 SE
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
mm
HSNT-4-A-PKG Dimensions
PK004-A-P-SD-2.1
No. PK004-A-P-SD-2.1
0.08
0.38±0.02
0.20±0.05
0.40
0.80±0.04
+0.05
-0.02
The heat sink of back side has different electric
potential depending on the product.
Confirm specifications of each product.
Do not use it as the function of electrode.
12
43
1.75:0 1 @@fi\@@@@@@@ 2.0:005 W H‘7 m 0. n— o . +4 ‘3‘" m m . Q 0 :0 ad :5 +. m m. o 8L‘ No.
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
mm
PK004-A-C-SD-3.0
HSNT-4-A-Carrier Tape
Feed direction
4.0±0.05
2.0±0.05
ø1.5 +0.1
-0
ø0.5
0.93±0.05
1
2
34
No. PK004-A-C-SD-3.0
2.0±0.05
0.5±0.05
0.25±0.05
+0.1
-0
W +10 00 mBOA No. +00 -15 $130
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
QTY. 10,000
No. PK004-A-R-SD-2.0
PK004-A-R-SD-2.0
mm
HSNT-4-A-Reel
11.4±1.0
9.0
ø13±0.2
(60°) (60°)
Enlarged drawing in the central part
+1.0
- 0.0
Land Pattern 0;:(5152 L (I 0.10~0.15 \ 1 o4~1 20 0 25-0 28 «v u o 31E fifilfiflfiélfififékl; (DifififilfiflfiW’ F997)E§1fil: $Ef¢l1f§>$€¥fi§lfifz Life Metal Mask Pattern No. PK004-A—L-SD-3.0 31%? V7 (1‘ 3‘ @‘JiFggam-«xafifinfl: tax ®ifllfifi1fi§§®7x7 FfinElI tan ©7X7Eb. No.
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
mm
HSNT-4-A
-Land Recommendation
PK004-A-L-SD-3.0
No. PK004-A-L-SD-3.0
0.27~0.32
0.27~0.32
0.22min.
Land Pattern
Metal Mask Pattern
(0.82)
0.40±0.02
0.05
Caution It is recommended to solder the heat sink to a board
in order to ensure the heat radiation.
PKG
Aperture ratio
Aperture ratio
100%
40%
t0.10mm ~ 0.12 mm
Caution Mask aperture ratio of the lead mounting part is 100%.
Mask aperture ratio of the heat sink mounting part is 40%.
Mask thickness: t0.10mm to 0.12 mm
Disclaimers (Handling Precautions)
1. All the information described herein
(product data,
specifications,
figures,
tables,
programs,
algorithms and application
circuit examples,
etc.)
is current as of publishing date of this document and is subject to change without notice.
2. The circuit examples and the usages described herein are for reference only, and do not guarantee the success of
any specific mass-production design.
ABLIC Inc. is not responsible for damages caused by the reasons other than the products described herein
(hereinafter "the products") or infringement of third-party intellectual property right and any other right due to the use
of the information described herein.
3. ABLIC Inc. is not responsible for damages caused by the incorrect information described herein.
4. Be careful to use the products within their specified ranges. Pay special attention to the absolute maximum ratings,
operation voltage range and electrical characteristics, etc.
ABLIC Inc. is not responsible for damages caused by failures and / or accidents, etc. that occur due to the use of the
products outside their specified ranges.
5. When using the products, confirm their applications, and the laws and regulations of the region or country where they
are used and verify suitability, safety and other factors for the intended use.
6. When exporting the products, comply with the Foreign Exchange and Foreign Trade Act and all other export-related
laws, and follow the required procedures.
7. The products must not be used or provided (exported) for the purposes of the development of weapons of mass
destruction or military use. ABLIC Inc. is not responsible for any provision (export) to those whose purpose is to
develop, manufacture, use or store nuclear, biological or chemical weapons, missiles, or other military use.
8. The products are not designed to be used as part of any device or equipment that may affect the human body, human
life, or assets (such as medical equipment, disaster prevention systems, security systems, combustion control
systems, infrastructure control systems, vehicle equipment, traffic systems, in-vehicle equipment, aviation equipment,
aerospace equipment, and nuclear-related equipment), excluding when specified for in-vehicle use or other uses. Do
not apply the products to the above listed devices and equipments without prior written permission by ABLIC Inc.
Especially, the products cannot be used for life support devices, devices implanted in the human body and devices
that directly affect human life, etc.
Prior consultation with our sales office is required when considering the above uses.
ABLIC Inc. is not responsible for damages caused by unauthorized or unspecified use of our products.
9. Semiconductor products may fail or malfunction with some probability.
The user of the products should therefore take responsibility to give thorough consideration to safety design including
redundancy, fire spread prevention measures, and malfunction prevention to prevent accidents causing injury or
death, fires and social damage, etc. that may ensue from the products' failure or malfunction.
The entire system must be sufficiently evaluated and applied on customer's own responsibility.
10. The products are not designed to be radiation-proof. The necessary radiation measures should be taken in the
product design by the customer depending on the intended use.
11. The products do not affect human health under normal use. However, they contain chemical substances and heavy
metals and should therefore not be put in the mouth. The fracture surfaces of wafers and chips may be sharp. Be
careful when handling these with the bare hands to prevent injuries, etc.
12. When disposing of the products, comply with the laws and ordinances of the country or region where they are used.
13. The information described herein contains copyright information and know-how of ABLIC Inc.
The information described herein does not convey any license under any intellectual property rights or any other
rights belonging to ABLIC Inc. or a third party. Reproduction or copying of the information from this document or any
part of this document described herein for the purpose of disclosing it to a third-party without the express permission
of ABLIC Inc. is strictly prohibited.
14. For more details on the information described herein, contact our sales office.
2.2-2018.06
www.ablic.com

Products related to this Datasheet

IC REG LINEAR 3.5V 200MA HSNT4-A
Available Quantity: 0
Unit Price: 0.48539
IC REG LINEAR 3.5V 200MA SOT23-5
Available Quantity: 0
Unit Price: 0.5329
IC REG LINEAR 3.5V 200MA SC82AB
Available Quantity: 0
Unit Price: 0.5329
IC REG LINEAR 1V 100MA HSNT4-A
Available Quantity: 0
Unit Price: 0.48539
IC REG LINEAR 1V 100MA SOT23-5
Available Quantity: 0
Unit Price: 0.5329
IC REG LINEAR 1V 100MA SC82AB
Available Quantity: 0
Unit Price: 0.5329
IC REG LINEAR 1.1V 125MA HSNT4-A
Available Quantity: 0
Unit Price: 0.48539
IC REG LINEAR 1.1V 125MA SOT23-5
Available Quantity: 0
Unit Price: 0.5329
IC REG LINEAR 1.1V 125MA SC82AB
Available Quantity: 0
Unit Price: 0.5329
IC REG LINEAR 1.2V 150MA HSNT4-A
Available Quantity: 0
Unit Price: 0.48539
IC REG LINEAR 1.2V 150MA SOT23-5
Available Quantity: 0
Unit Price: 0.66991
IC REG LINEAR 1.2V 150MA SC82AB
Available Quantity: 0
Unit Price: 0.5329
IC REG LINEAR 1.3V 175MA HSNT4-A
Available Quantity: 0
Unit Price: 0.48539
IC REG LINEAR 1.3V 175MA SOT23-5
Available Quantity: 0
Unit Price: 0.5329
IC REG LINEAR 1.3V 175MA SC82AB
Available Quantity: 0
Unit Price: 0.5329
IC REG LINEAR 1.4V 200MA HSNT4-A
Available Quantity: 0
Unit Price: 0.48539
IC REG LINEAR 1.4V 200MA SOT23-5
Available Quantity: 0
Unit Price: 0.5329
IC REG LINEAR 1.4V 200MA SC82AB
Available Quantity: 0
Unit Price: 0.5329
IC REG LINEAR 1.5V 200MA HSNT4-A
Available Quantity: 0
Unit Price: 0.48539
IC REG LINEAR 1.5V 200MA SOT23-5
Available Quantity: 0
Unit Price: 0.5329
IC REG LINEAR 1.5V 200MA SC82AB
Available Quantity: 0
Unit Price: 0.5329
IC REG LINEAR 1.6V 200MA HSNT4-A
Available Quantity: 0
Unit Price: 0.48539
IC REG LINEAR 2.2V 200MA SC82AB
Available Quantity: 0
Unit Price: 0
IC REG LINEAR 2.7V 200MA SOT23-5
Available Quantity: 0
Unit Price: 0
IC REG LINEAR 2.9V 200MA HSNT4-A
Available Quantity: 0
Unit Price: 0
IC REG LINEAR 3V 200MA SC82AB
Available Quantity: 0
Unit Price: 0
IC REG LINEAR 3.2V 200MA HSNT4-A
Available Quantity: 0
Unit Price: 0
IC REG LINEAR 3.3V 200MA SOT23-5
Available Quantity: 2,374
Unit Price: 1.38
IC REG LINEAR 3.4V 200MA HSNT4-A
Available Quantity: 0
Unit Price: 0
IC REG LINEAR 3.5V 200MA HSNT4-A
Available Quantity: 0
Unit Price: 0