S-1172 Series Datasheet by ABLIC U.S.A. Inc.

View All Related Products | Download PDF Datasheet
AABLIC www‘ablic‘com ABLIC Inc.
S-1172 Series
www.ablicinc.com
HIGH RIPPLE-REJECTION LOW DROPOUT
HIGH OUTPUT CURRENT CMOS VOLTAGE REGULATOR
© ABLIC Inc., 2007-2015 Rev.2.2_03
1
The S-1172 Series, developed by using CMOS technology, is a positive voltage regulator with a super low dropout voltage,
high-accuracy output voltage and low current consumption.
The S-1172 Series provides the very low dropout voltage and the large output current due to the built-in transistor with low
on-resistance. The S-1172 Series includes an overcurrent protection circuit that prevents the load current from exceeding
the current capacitance of the output transistor, a thermal shutdown circuit that prevents damage due to overheating, and
an inrush current limit circuit to limit the excessive inrush current generated at power-on.
The ON/OFF circuit ensures longer battery life. Compared with the voltage regulators using the conventional CMOS
technology, a large variety of capacitors are available, including small ceramic capacitors.
High heat radiation HSOP-6 and small SOT-89-5 packages realize high-density mounting.
Features
Output voltage: 1.0 V to 5.0 V, selectable in 0.05 V step
Input voltage: 1.5 V to 5.5 V
Output voltage accuracy: 1.0% (1.0 V to 1.45 V output product: 15 mV)
Dropout voltage: 70 mV typ. (3.0 V output product, IOUT = 300 mA)
Current consumption: During operation: 70 A typ., 90 A max. (3.0 V output product)
During power-off: 0.1 A typ., 1.0 A max.
Output current: Possible to output 1000 mA (3.0 V output product, VIN VOUT(S) 1.0 V)*1
Input and output capacitors: A ceramic capacitor of 4.7 F or more can be used.
Ripple rejection: 70 dB typ. (1.0 V output product, f = 1.0 kHz)
Built-in overcurrent protection circuit: Limits overcurrent of output transistor.
Built-in thermal shutdown circuit: Prevents damage caused by heat.
Built-in inrush current limit circuit: Limits excessive inrush current at power-on.
Built-in ON/OFF circuit: Ensures Long battery life.
Operation temperature range: Ta = 40°C to 85°C
Lead-free, Sn 100%, halogen-free*2
*1. Attention should be paid to the power dissipation of the package when the output current is large.
*2. Refer to Product Name Structure” for details.
Applications
Constant-voltage power supply for battery-powered device
Constant-voltage power supply for TV, notebook PC and home electric appliance
Constant-voltage power supply for portable equipment
Packages
SOT-89-5
HSOP-6
www.ablic.com
HIGH RIPPLE-REJECTION LOW DROPOUT HIGH OUTPUT CURRENT CMOS VOLTAGE REGULATOR
S-1172 Series Rev.2.2_03
2
Block Diagram
Reference
voltage circuit
ON/OFF
*1
ON/OFF circuit
VIN
VSS
VOUT
Overcurrent
protection circuit
Thermal shutdown circuit
*1. Parasitic diode
Figure 1
ABLIC Inc.
HIGH RIPPLE-REJECTION LOW DROPOUT HIGH OUTPUT CURRENT CMOS VOLTAGE REGULATOR
Rev.2.2_03 S-1172 Series
3
Product Name Structure
Users can select the product type, output voltage, and package type for the S-1172 Series. Refer to “1. Product
name” regarding the contents of product name, “2. Packages” regarding the package drawings and “3. Product
name list” regarding details of product name.
1. Product name
S-1172 x xx - xxxx x
Environmental code
U: Lead-free (Sn 100%), halogen-free
G: Lead-free (for details, please contact our sales office)
Package abbreviation and packing specifications
*1
U5T1: SOT-89-5, Tape
E6T1: HSOP-6, Tape
Output voltage
*2
10 to 50
(e.g., when the output voltage is 1.0 V, it is expressed as 10.)
Product type
*3
A: ON/OFF pin negative logic
B: ON/OFF pin positive logic
*1. Refer to the tape drawing.
*2. If you request the product which has 0.05 step, contact our sales office.
*3. Refer to 3. ON/OFF pin” in “ Operation”.
2. Packages
Package Name Drawing Code
Package Tape Reel Land
SOT-89-5 UP005-A-P-SD UP005-A-C-SD UP005-A-R-SD
HSOP-6 Environmental code = G FH006-A-P-SD FH006-A-C-SD FH006-A-R-SD FH006-A-L-SD
Environmental code = U FH006-A-P-SD FH006-A-C-SD FH006-A-R-S1 FH006-A-L-SD
ABLIC Inc.
HIGH RIPPLE-REJECTION LOW DROPOUT HIGH OUTPUT CURRENT CMOS VOLTAGE REGULATOR
S-1172 Series Rev.2.2_03
4
3. Product name list
Table 1
Output Voltage SOT-89-5 HSOP-6
1.0 V 15 mV S-1172B10-U5T1x S-1172B10-E6T1x
1.1 V 15 mV S-1172B11-U5T1x S-1172B11-E6T1x
1.15 V 15 mV S-1172B1B-E6T1x
1.2 V 15 mV S-1172B12-U5T1x S-1172B12-E6T1x
1.25 V 15 mV S-1172B1C-U5T1x S-1172B1C-E6T1x
1.3 V 15 mV S-1172B13-U5T1x S-1172B13-E6T1x
1.4 V 15 mV S-1172B14-U5T1x S-1172B14-E6T1x
1.5 V 1.0% S-1172B15-U5T1x S-1172B15-E6T1x
1.6 V 1.0% S-1172B16-U5T1x S-1172B16-E6T1x
1.7 V 1.0% S-1172B17-U5T1x S-1172B17-E6T1x
1.8 V 1.0% S-1172B18-U5T1x S-1172B18-E6T1x
1.85 V 1.0% S-1172B1J-U5T1x S-1172B1J-E6T1x
1.9 V 1.0% S-1172B19-U5T1x S-1172B19-E6T1x
2.0 V 1.0% S-1172B20-U5T1x S-1172B20-E6T1x
2.1 V 1.0% S-1172B21-U5T1x S-1172B21-E6T1x
2.2 V 1.0% S-1172B22-U5T1x S-1172B22-E6T1x
2.3 V 1.0% S-1172B23-U5T1x S-1172B23-E6T1x
2.4 V 1.0% S-1172B24-U5T1x S-1172B24-E6T1x
2.5 V 1.0% S-1172B25-U5T1x S-1172B25-E6T1x
2.6 V 1.0% S-1172B26-U5T1x S-1172B26-E6T1x
2.7 V 1.0% S-1172B27-U5T1x S-1172B27-E6T1x
2.8 V 1.0% S-1172B28-U5T1x S-1172B28-E6T1x
2.85 V 1.0% S-1172B2J-U5T1x S-1172B2J-E6T1x
2.9 V 1.0% S-1172B29-U5T1x S-1172B29-E6T1x
3.0 V 1.0% S-1172B30-U5T1x S-1172B30-E6T1x
3.1 V 1.0% S-1172B31-U5T1x S-1172B31-E6T1x
3.2 V 1.0% S-1172B32-U5T1x S-1172B32-E6T1x
3.3 V 1.0% S-1172B33-U5T1x S-1172B33-E6T1x
3.4 V 1.0% S-1172B34-U5T1x S-1172B34-E6T1x
3.5 V 1.0% S-1172B35-U5T1x S-1172B35-E6T1x
3.6 V 1.0% S-1172B36-U5T1x S-1172B36-E6T1x
3.7 V 1.0% S-1172B37-U5T1x S-1172B37-E6T1x
3.8 V 1.0% S-1172B38-U5T1x S-1172B38-E6T1x
3.9 V 1.0% S-1172B39-U5T1x S-1172B39-E6T1x
4.0 V 1.0% S-1172B40-U5T1x S-1172B40-E6T1x
4.1 V 1.0% S-1172B41-U5T1x S-1172B41-E6T1x
4.2 V 1.0% S-1172B42-U5T1x S-1172B42-E6T1x
4.3 V 1.0% S-1172B43-U5T1x S-1172B43-E6T1x
4.4 V 1.0% S-1172B44-U5T1x S-1172B44-E6T1x
4.5 V 1.0% S-1172B45-U5T1x S-1172B45-E6T1x
4.6 V 1.0% S-1172B46-U5T1x S-1172B46-E6T1x
4.7 V 1.0% S-1172B47-U5T1x S-1172B47-E6T1x
4.8 V 1.0% S-1172B48-U5T1x S-1172B48-E6T1x
4.9 V 1.0% S-1172B49-U5T1x S-1172B49-E6T1x
5.0 V 1.0% S-1172B50-U5T1x S-1172B50-E6T1x
Remark 1. Please contact our sales office for products with an output voltage other than those
specified above or type A products.
2. x: G or U
3. Please select products of environmental code = U for Sn 100%, halogen-free products.
ABLIC Inc.
HIGH RIPPLE-REJECTION LOW DROPOUT HIGH OUTPUT CURRENT CMOS VOLTAGE REGULATOR
Rev.2.2_03 S-1172 Series
5
Pin Configurations
5 4
1 3 2
SOT-89-5
Top vie
w
Table 2
Pin No. Symbol Description
1 ON/OFF ON/OFF pin
2 VSS GND pin
3
NC*1 No connection
4 VIN Input voltage pin
5 VOUT Output voltage pin
*1. The NC pin is electrically open.
The NC pin can be connected to the VIN pin or the VSS pin.
Figure 2
HSOP-6
Top view
4 5
6
3 2
1
Table 3
Pin No. Symbol Description
1 VOUT Output voltage pin
2 VSS GND pin
3 ON/OFF ON/OFF pin
4
NC*1 No connection
5 VSS GND pin
6 VIN Input voltage pin
*1. The NC pin is electrically open.
The NC pin can be connected to the VIN pin or the VSS pin.
Figure 3
1 600 ABLIC Inc.
HIGH RIPPLE-REJECTION LOW DROPOUT HIGH OUTPUT CURRENT CMOS VOLTAGE REGULATOR
S-1172 Series Rev.2.2_03
6
Absolute Maximum Ratings
Table 4
(Ta +25C unless otherwise specified
)
Item Symbol Absolute Maximum Rating Unit
Input voltage VIN V
SS 0.3 to VSS + 6 V
VON/OFF V
SS 0.3 to VIN + 0.3 V
Output voltage VOUT V
SS 0.3 to VIN + 0.3 V
Power
dissipation
SOT-89-5 PD 1000*1 mW
HSOP-6 1900*2 mW
Operation ambient temperature To
pr
40 to +85 °C
Storage temperature Tst
g
40 to +125 °C
*1. When mounted on board
[Mounted board]
(1) Board size: 114.3 mm 76.2 mm t1.6 mm
(2) Name: JEDEC STANDARD51-7
*2. When mounted on board
[Mounted board]
(1) Board size: 50 mm 50 mm t1.6 mm
(2) Board material: Glass epoxy resin (two layers)
(3) Wiring ratio: 50%
(4) Test conditions: When mounted on board (wind speed : 0 m/s)
(5) Land pattern: Refer to the recommended land pattern (drawing code : FH006-A-L-SD)
Caution The absolute maximum ratings are rated values exceeding which the product could suffer physical
damage. These values must therefore not be exceeded under any conditions.
50 100 150
2400
1600
800
2000
1200
400
SOT-89-5
HSOP-6
0
0
Power dissipation (PD) [mW]
Ambient temperature (Ta) [C]
Figure 4 Power Dissipation of Package (When Mounted on Board)
Table 5
Condition Power Dissipation Thermal Resistance Value (ja)
HSOP-6 (When mounted on board) 1900 mW 53°C/W
SOT-89-5 (When mounted on board) 1000 mW 100°C/W
1 600 ABLIC Inc.
HIGH RIPPLE-REJECTION LOW DROPOUT HIGH OUTPUT CURRENT CMOS VOLTAGE REGULATOR
Rev.2.2_03 S-1172 Series
7
Power Dissipation of HSOP-6 (Reference)
Power dissipation of package differs depending on the mounting conditions.
Consider the power dissipation characteristics under the following conditions as reference.
[Mounted board]
(1) Board size: 50 mm 50 mm t1.6 mm
(2) Board material: Glass epoxy resin (two layers)
(3) Wiring ratio: 90%
(4) Test conditions: When mounted on board (wind speed : 0 m/s)
(5) Land pattern: Refer to the recommended land pattern (drawing code : FH006-A-L-SD)
050 100 150
2400
1600
0
Power dissipation (PD) [mW]
Ambient temperature (Ta) [C]
800
2000
1200
400
Figure 5 Power Dissipation of Package (When Mounted on Board)
Table 6
Condition Power Dissipation (Reference) Thermal Resistance Value (ja)
HSOP-6 (When mounted on board) 2000 mW 50°C/W
Dims Dims Dims Dims Dims Dims Dims Dims Dims Dims Dims Dims Dims Dims Duns : ABLIC Inc.
HIGH RIPPLE-REJECTION LOW DROPOUT HIGH OUTPUT CURRENT CMOS VOLTAGE REGULATOR
S-1172 Series Rev.2.2_03
8
Electrical Characteristics
Table 7 (1 / 2)
(Ta +25C unless otherwise specified)
Item Symbol Condition Min. Typ. Max. Unit
Test
Circuit
Output voltage
*1
V
OUT(E)
V
IN
= V
OUT(S)
+ 1.0 V,
I
OUT
= 100 mA
1.0 V
V
OUT(S)
< 1.5 V V
OUT(S)
0.015
V
OUT(S)
V
OUT(S)
+ 0.015 V 1
1.5 V
V
OUT(S)
4.5 V V
OUT(S)
0.99
V
OUT(S)
V
OUT(S)
1.01 V 1
V
IN
= 5.5 V,
I
OUT
= 100 mA 4.5 V < V
OUT(S)
5.0 V V
OUT(S)
0.99
V
OUT(S)
V
OUT(S)
1.01 V 1
Output current
*2
I
OUT
V
IN
V
OUT(S)
+ 1.0 V 1.0 V
V
OUT(S)
4.5 V 1000
*5
mA 3
V
IN
= 5.5 V 4.5 V < V
OUT(S)
5.0 V 1000
*5
mA 3
Dropout voltage
*3
V
drop
I
OUT
= 300 mA
1.0 V
V
OUT
S
< 1.1 V 0.5 0.54 0.58 V 1
1.1 V
V
OUT
S
< 1.2 V
0.44 0.48 V 1
1.2 V
V
OUT
S
< 1.3 V
0.34 0.38 V 1
1.3 V
V
OUT
S
< 1.4 V
0.24 0.28 V 1
1.4 V
V
OUT
S
< 1.5 V
0.14 0.18 V 1
1.5 V
V
OUT
S
< 2.6 V
0.10 0.15 V 1
2.6 V
V
OUT
S
5.0 V
0.07 0.10 V 1
I
OUT
= 1000 mA
1.0 V
V
OUT
S
< 1.1 V
0.9
V 1
1.1 V
V
OUT
S
< 1.2 V
0.8
V 1
1.2 V
V
OUT
S
< 1.3 V
0.7
V 1
1.3 V
V
OUT
S
< 1.4 V
0.6
V 1
1.4 V
V
OUT
S
< 1.5 V
0.5
V 1
1.5 V
V
OUT
S
< 2.0 V
0.4
V 1
2.0 V
V
OUT
S
< 2.6 V
0.32
V 1
2.6 V
V
OUT
S
5.0 V
0.23
V 1
Line regulation
OUTIN
1OUT
VV
V
V
OUT(S)
+ 0.5 V
V
IN
5.5 V,
I
OUT
= 100 mA
1.0 V
V
OUT(S)
< 3.6 V
0.05 0.2 %/V 1
3.6 V
V
OUT(S)
4.8 V
2.5 10 mV 1
5.3 V
V
IN
5.5 V,
I
OUT
= 100 mA 4.8 V < V
OUT(S)
5.0 V
2.5 10 mV 1
Load regulation
V
OUT2
V
IN
= V
OUT(S)
+ 1.0 V,
1 mA
I
OUT
300 mA 1.0 V
V
OUT(S)
4.5 V
15 30 mV 1
V
IN
= 5.5 V,
1 mA
I
OUT
300 mA 4.5 V < V
OUT(S)
5.0 V
15 30 mV 1
Output voltage
temperature
coefficient
*4
OUT
OUT
VTa
V
V
IN
= V
OUT(S)
+ 1.0 V,
I
OUT
= 100 mA,
40°C
Ta
85°C
1.0 V
V
OUT(S)
4.5 V
130
ppm/
C1
V
IN
= 5.5 V,
I
OUT
= 100 mA,
40°C
Ta
85°C
4.5 V < V
OUT(S)
5.0 V
130
ppm/
C1
Current
consumption
during operation
I
SS1
V
IN
V
OUT(S)
1.0 V, ON/OFF pin
ON,
no load, 1.0 V
V
OUT
(
S
)
< 1.8 V
90 110
A 2
V
IN
V
OUT(S)
1.0 V, ON/OFF pin
ON,
no load, 1.8 V
V
OUT
(
S
)
4.5 V
70 90
A 2
V
IN
5.5 V, ON/OFF pin
ON,
no load, 4.5 V < V
OUT
(
S
)
5.0 V
70 90
A 2
Current
consumption
during power-off
I
SS2
V
IN
V
OUT(S)
1.0 V,
ON/OFF pin
OFF,
no load
1.0 V
V
OUT(S)
4.5 V
0.1 1.0
A 2
V
IN
5.5 V,
ON/OFF pin
OFF,
no load
4.5 V < V
OUT(S)
5.0 V
0.1 1.0
A 2
Input voltage V
IN
1.5
5.5 V
DUI 7 + am am AVouI AVON A A I ABLIC Inc.
HIGH RIPPLE-REJECTION LOW DROPOUT HIGH OUTPUT CURRENT CMOS VOLTAGE REGULATOR
Rev.2.2_03 S-1172 Series
9
Table 7 (2 / 2)
(Ta +25C unless otherwise specified)
Item Symbol Condition Min. Typ. Max. Unit
Test
Circuit
ON/OFF pin input
voltage “H” V
SH
V
IN
= V
OUT(S)
+ 1.0 V,
R
L
= 1.0 k
,
determined by V
OUT
output level
1.0 V
V
OUT(S)
4.5 V 1.0
V 4
V
IN
= 5.5 V,
R
L
= 1.0 k
,
determined by V
OUT
output level
4.5 V < V
OUT(S)
5.0 V 1.0
V 4
ON/OFF pin input
voltage “L” V
SL
V
IN
= V
OUT(S)
+ 1.0 V,
R
L
= 1.0 k
,
determined by V
OUT
output level
1.0 V
V
OUT(S)
4.5 V
0.3 V 4
V
IN
= 5.5 V,
R
L
= 1.0 k
,
determined by V
OUT
output level
4.5 V < V
OUT(S)
5.0 V
0.3 V 4
ON/OFF pin input
current “H” I
SH
V
IN
= 5.5 V, V
ON/OFF
= 5.5 V
0.1
0.1
A 4
ON/OFF pin input
current “L” I
SL
V
IN
= 5.5 V, V
ON/OFF
= 0 V
0.1
0.1
A 4
Ripple rejection
RR
V
IN
= V
OUT(S)
+ 1.0 V,
f = 1 kHz,
V
rip
= 0.5 Vrms,
I
OUT
= 100 mA
1.0 V
V
OUT(S)
< 1.2 V
70
dB 5
1.2 V
V
OUT(S)
3.0 V
65
dB 5
3.0 V < V
OUT(S)
4.5 V
60
dB 5
V
IN
= 5.5 V,
f = 1 kHz,
V
rip
= 0.5 Vrms,
I
OUT
= 100 mA
4.5 V < V
OUT(S)
5.0 V
60
dB 5
Short-circuit current I
SHORT
V
IN
V
OUT(S)
1.0 V,
ON/OFF pin
ON,
V
OUT
0 V
1.0 V
V
OUT(S)
4.5 V
200
mA 3
V
IN
5.5 V,
ON/OFF pin
ON,
V
OUT
0 V
4.5 V < V
OUT(S)
5.0 V
200
mA 3
Thermal shutdown
detection temperature T
SD
Junction temperature
150
C
Thermal shutdown
release temperature T
SR
Junction temperature
120
C
*1. V
OUT(S) : Set output voltage
VOUT(E) : Actual output voltage
Output voltage when fixing IOUT ( 100 mA) and inputting VOUT(S) 1.0 V or 5.5 V
*2. The output current at which the output voltage becomes 95% of VOUT(E) after gradually increasing the output current.
*3. V
drop VIN1 (VOUT3 0.98)
V
OUT3 is the output voltage when VIN VOUT(S) 1.0 V or 5.5 V, and IOUT 300 mA or 1000 mA.
VIN1 is the input voltage at which the output voltage becomes 98% of VOUT3 after gradually decreasing the input
voltage.
*4. A change in the temperature of the output voltage [mV/°C] is calculated using the following equation.
VOUT
Ta []
mV/°C *1 = VOUT(S) []
V*2 VOUT
TaVOUT []
ppm/°C *3 1000
*1. Change in temperature of output voltage
*2. Set output voltage
*3. Output voltage temperature coefficient
*5. The output current can be at least this value.
Due to restrictions on the package power dissipation, this value may not be satisfied. Attention should be paid to
the power dissipation of the package when the output current is large.
This specification is guaranteed by design.
1i W; Tm f T»
HIGH RIPPLE-REJECTION LOW DROPOUT HIGH OUTPUT CURRENT CMOS VOLTAGE REGULATOR
S-1172 Series Rev.2.2_03
10
Test Circuits
1. +
VOUT
VIN
VSS
+
V
A
ON/OFF
Set to ON
Figure 6
2.
VOUT
VIN
VSS
ON/OFF
Set to V
IN
or GND
+
A
Figure 7
3.
Set to ON
VOUT
VIN
VSS
V
A
ON/OFF
Figure 8
4.
VOUT
VIN
VSS
V
ON/OFF
A R
L
Figure 9
5.
VOUT
VIN
VSS
V
ON/OFF RL
Set to ON
Figure 10
Smgle G ABLIC Inc.
HIGH RIPPLE-REJECTION LOW DROPOUT HIGH OUTPUT CURRENT CMOS VOLTAGE REGULATOR
Rev.2.2_03 S-1172 Series
11
Standard Circuit
C
IN*1
C
L*2
Input Output
GND
Single GND
VOUT
VIN
VSS
ON/OFF
*1. C
IN is a capacitor for stabilizing the input.
*2. A ceramic capacitor of 4.7 F or more can be used as CL.
Figure 11
Caution The above connection diagram and constant will not guarantee successful operation. Perform
thorough evaluation using the actual application to set the constant.
Condition of Application
Input capacitor (CIN): 4.7 F or more
Output capacitor (CL): 4.7 F or more
Caution 1. Set input capacitor (CIN) and output capacitor (CL) as CIN = CL.
2. Generally a series regulator may cause oscillation, depending on the selection of external
parts. Confirm that no oscillation occurs in the application for which the above capacitors are
used.
Selection of Input and Output Capacitors (CIN, CL)
The S-1172 Series requires an output capacitor between the VOUT pin and the VSS pin for phase compensation.
Operation is stabilized by a ceramic capacitor with an output capacitance of 4.7 F or more over the entire
temperature range. When using an OS capacitor, a tantalum capacitor, or an aluminum electrolytic capacitor, the
capacitance must be 4.7 F or more.
The values of output overshoot and undershoot, which are transient response characteristics, vary depending on the
value of output capacitor.
The required value of capacitance for the input capacitor differs depending on the application.
Set the value for input capacitor (CIN) and output capacitor (CL) as follows.
CIN 4.7 F
CL 4.7 F
CIN = CL
Caution The S-1172 Series may oscillate if setting the value as CIN 4.7 F, CL 4.7 F, CIN CL.
Define the values by sufficient evaluation including the temperature characteristics under the usage
condition.
( AVoun ) A . ABLIC Inc.
HIGH RIPPLE-REJECTION LOW DROPOUT HIGH OUTPUT CURRENT CMOS VOLTAGE REGULATOR
S-1172 Series Rev.2.2_03
12
Explanation of Terms
1. Low dropout voltage regulator
This voltage regulator has the low dropout voltage due to its built-in low on-resistance transistor.
2. Output voltage (VOUT)
The accuracy of the output voltage is ensured at 1.0% or 15 mV*2 under the specified conditions of fixed input
voltage*1, fixed output current, and fixed temperature.
*1. Differs depending on the product.
*2. When V
OUT < 1.5 V : 15 mV, when 1.5 V VOUT : 1.0%
Caution If the above conditions change, the output voltage value may vary and exceed the accuracy
range of the output voltage. Refer to “ Electrical Characteristics” and “ Characteristics
(Typical Data)” for details.
3. Line regulation
VOUT1
VINVOUT
Indicates the dependency of the output voltage against the input voltage. That is, the value shows how much the
output voltage changes due to a change in the input voltage after fixing output current constant.
4. Load regulation (VOUT2)
Indicates the dependency of the output voltage against the output current. That is, the value shows how much the
output voltage changes due to a change in the output current after fixing output current constant.
5. Dropout voltage (Vdrop)
Indicates the difference between input voltage (VIN1) and the output voltage when; decreasing input voltage (VIN)
gradually until the output voltage has dropped out to the value of 98% of output voltage (VOUT3), which is at
VIN =VOUT(S) 1.0 V or 5.5 V.
Vdrop = VIN1 (VOUT3 0.98)
AVouT W) < »="" avout="" a="" -="" ablic="" inc.="">
HIGH RIPPLE-REJECTION LOW DROPOUT HIGH OUTPUT CURRENT CMOS VOLTAGE REGULATOR
Rev.2.2_03 S-1172 Series
13
6. Output voltage temperature coefficient
VOUT
TaVOUT
The shaded area in Figure 12 is the range where VOUT varies in the operation temperature range when the output
voltage temperature coefficient is 130 ppm/C.
Example of S-1172B30 typ. product
40 25
0.39 mV/C
V
OUT
[V]
85 Ta [C]
V
OUT(E)*1
0.39 mV/C
*1. VOUT
(
E
)
is the value of the output voltage measured at Ta = 25C.
Figure 12
A change in the temperature of the output voltage [mV/°C] is calculated using the following equation.
VOUT
Ta []
mV/°C *1 = VOUT(S) []
V*2 VOUT
TaVOUT []
ppm/°C *3 1000
*1. Change in temperature of output voltage
*2. Set output voltage
*3. Output voltage temperature coefficient
ABLIC Inc.
HIGH RIPPLE-REJECTION LOW DROPOUT HIGH OUTPUT CURRENT CMOS VOLTAGE REGULATOR
S-1172 Series Rev.2.2_03
14
Operation
1. Basic operation
Figure 13 shows the block diagram of the S-1172 Series.
The error amplifier compares the reference voltage (Vref) with feedback voltage (Vfb), which is the output voltage
resistance-divided by feedback resistors (Rs and Rf). It supplies the gate voltage necessary to maintain the constant
output voltage which is not influenced by the input voltage and temperature change, to the output transistor.
*1
*1. Parasitic diode
VSS
Current
supply


Vfb
Vref
VIN
VOUT
Rf
Rs
Error
amplifier
Reference voltage
circuit
Figure 13
2. Output transistor
In the S-1172 Series, a low on-resistance P-channel MOS FET is used as the output transistor.
Be sure that VOUT does not exceed VIN 0.3 V to prevent the voltage regulator from being damaged due to reverse
current flowing from the VOUT pin through a parasitic diode to the VIN pin, when the potential of VOUT became
higher than VIN.
ABLIC Inc.
HIGH RIPPLE-REJECTION LOW DROPOUT HIGH OUTPUT CURRENT CMOS VOLTAGE REGULATOR
Rev.2.2_03 S-1172 Series
15
3. ON/OFF pin
This pin starts and stops the regulator.
When the ON/OFF pin is set to OFF level, the entire internal circuit stops operating, and the built-in P-channel MOS
FET output transistor between the VIN pin and the VOUT pin is turned off, reducing current consumption
significantly. The VOUT pin is set to the VSS level by the internal dividing resistor of several hundred k between
the VOUT pin and the VSS pin.
Note that the current consumption increases when a voltage of 0.3 V to 1.0 V is applied to the ON/OFF pin.
The ON/OFF pin is configured as shown in Figure 14. Since the ON/OFF pin is neither pulled down nor pulled up
internally, do not use it in the floating status. When not using the ON/OFF pin, connect it to the VSS pin in the
product A type, and connect it to the VIN pin in B type.
Table 8
Product Type ON/OFF Pin Internal Circuit VOUT Pin Voltage Current Consumption
A “L”: ON Operate Set value ISS1
A “H”: OFF Stop VSS level ISS2
B “L”: OFF Stop VSS level ISS2
B “H”: ON Operate Set value ISS1
VSS
ON/OFF
VIN
Figure 14
4. Overcurrent protection circuit
The S-1172 Series includes an overcurrent protection circuit having the characteristics shown in “1. Output
voltage vs. Output current (When load current increases) (Ta = 25C)” in “ Characteristics (Typical Data)”,
in order to protect the output transistor against an excessive output current and short circuiting between the VOUT
pin and the VSS pin. The current when the output pin is short-circuited (ISHORT) is internally set at approx. 200 mA
typ., and the normal value is restored for the output voltage, if releasing a short circuit once.
Caution This overcurrent protection circuit does not work as for thermal protection. If this IC long keeps
short circuiting inside, pay attention to the conditions of input voltage and load current so that,
under the usage conditions including short circuit, the loss of the IC will not exceed power
dissipation of the package.
ABLIC Inc.
HIGH RIPPLE-REJECTION LOW DROPOUT HIGH OUTPUT CURRENT CMOS VOLTAGE REGULATOR
S-1172 Series Rev.2.2_03
16
5. Thermal shutdown circuit
The S-1172 Series has a thermal shutdown circuit to protect the device from damage due to overheat. When the
junction temperature rises to 150C typ., the thermal shutdown circuit operates to stop regulating. When the
junction temperature drops to 120C typ., the thermal shutdown circuit is released to restart regulating.
Due to self-heating of the S-1172 Series, if the thermal shutdown circuit starts operating, it stops regulating so that
the output voltage drops. When regulation stops, the S-1172 Series does not itself generate heat so that the IC’s
temperature drops. When the temperature drops, the thermal shutdown circuit is released to restart regulating, thus
the S-1172 Series generates heat again. Repeating this procedure makes waveform of the output voltage pulse-like
form. Stop or restart of regulation continues unless decreasing either or both of the input voltage and the output
current in order to reduce the internal power consumption, or decreasing the ambient temperature.
Table 9
Thermal Shutdown Circuit VOUT Pin Voltage
Operation: 150C typ.*1 V
SS level
Release: 120C typ.*1 Set value
*1. Junction temperature
6. Inrush current limit circuit
The S-1172 Series has a built-in inrush current limit circuit to limit the inrush current generated at power-on or at
the time when the ON/OFF pin is set to ON. This circuit limits the inrush current (500 mA, typ.) immediately after
power-on or from the time when the ON/OFF pin is set to ON until the specified time (100 s min.) which is set
internally.
Caution The junction temperature drops to 120C typ. by the operation of thermal shutdown circuit, after
stopping regulation, the circuit is released to restart regulation; in this case, note that the period
to limit inrush current may become shorter (10 s min.).
ABLIC Inc.
HIGH RIPPLE-REJECTION LOW DROPOUT HIGH OUTPUT CURRENT CMOS VOLTAGE REGULATOR
Rev.2.2_03 S-1172 Series
17
Precautions
Wiring patterns for the VIN pin, the VOUT pin and GND should be designed so that the impedance is low. When
mounting an output capacitor between the VOUT pin and the VSS pin (CL) and a capacitor for stabilizing the input
between the VIN pin and the VSS pin (CIN), the distance from the capacitors to these pins should be as short as
possible.
Note that generally the output voltage may increase when a series regulator is used at low load current (1.0 mA or
less).
Note that generally the output voltage may increase due to the leakage current from an output driver when a series
regulator is used at high temperature.
Note that the output voltage may increase due to the leakage current from an output driver even if the ON/OFF pin is
at OFF level when a series regulator is used at high temperature.
Generally a series regulator may cause oscillation, depending on the selection of external parts. The following
conditions are recommended for the S-1172 Series. However, be sure to perform sufficient evaluation under the
actual usage conditions for selection, including evaluation of temperature characteristics. Refer to “5. Example of
equivalent series resistance vs. Output current characteristics (Ta = 25C)” in “ Reference Data” for the
equivalent series resistance (RESR) of the output capacitor.
Input capacitor (CIN): 4.7 F or more
Output capacitor (CL): 4.7 F or more
The voltage regulator may oscillate when the impedance of the power supply is high and the input capacitance is
small or an input capacitor is not connected. Note that the voltage regulator may oscillate when the value of the
output capacitor is greater than that of the input capacitor.
Ringing may occur when these three conditions below are satisfied. Before selecting an input capacitor, be sure to
evaluate sufficiently under the actual usage conditions, including the temperature characteristics.
The power supply inductance is high.
The load current is 100 mA or more.
The difference between the input voltage and the output voltage is close to the value of dropout voltage.
If the output capacitance is small, power supply’s fluctuation and the characteristics of load fluctuation become worse.
Sufficiently evaluate the output voltage’s fluctuation with the actual device.
Overshoot may occur in the output voltage momentarily if the voltage is rapidly raised at power-on or when the power
supply fluctuates. Sufficiently evaluate the output voltage at power-on with the actual device.
The application conditions for the input voltage, the output voltage, and the load current should not exceed the
package power dissipation.
Do not apply an electrostatic discharge to this IC that exceeds the performance ratings of the built-in electrostatic
protection circuit.
In determining the output current, attention should be paid to the output current value specified in Table 7 in
Electrical Characteristics” and footnote *5 of the table.
ABLIC Inc. claims no responsibility for any disputes arising out of or in connection with any infringement by products
including this IC of patents owned by a third party.
ABLIC Inc.
HIGH RIPPLE-REJECTION LOW DROPOUT HIGH OUTPUT CURRENT CMOS VOLTAGE REGULATOR
S-1172 Series Rev.2.2_03
18
Characteristics (Typical Data)
1. Output voltage vs. Output current (When load current increases) (Ta = 25C)
S-1172B10 S-1172B30
400 800 1200
V
OUT
[V]
I
OUT
[mA]
0
1.2
0.6
0.4
0.8
1.0
1600
0
0.2
2000
V
IN
= 1.5 V
2.0 V
3.0 V
5.5 V
400 800 1200
V
OUT
[V]
I
OUT
[mA]
0
3.5
1.0
2.0
1.5
2.5
3.0
1600
0
0.5
2000
4.0 V
5.5 V
V
IN
= 3.5 V
5.0 V
S-1172B50
400 800 1200
V
OUT
[V]
I
OUT
[mA]
0
6
3
2
4
5
1600
0
1
2000
5.5 V
V
IN
= 5.3 V
Remark In determining the output current, attention
should be paid to the following.
1. The minimum output current value and
footnote *5 of Table 7 in “ Electrical
Characteristics
2. Power dissipation of the package
2. Output voltage vs. Input voltage (Ta = 25°C)
S-1172B10 S-1172B30
1.0 1.5 2.0
V
OUT
[V]
V
IN
[V]
0.5
1.1
0.5
0.8
0.7
0.9
1.0
2.5 3.0
0.6
I
OUT
= 1 mA
50 mA
100 mA
3.0 3.5 4.0
V
OUT
[V]
V
IN
[V]
2.5
3.1
2.6
2.8
2.7
2.9
3.0
4.5 5.0
2.5
I
OUT
= 1 mA
50 mA
100 mA
S-1172B50
4.7 4.9 5.1
VOUT [V]
VIN [V]
4.5
5.1
4.6
4.8
4.7
4.9
5.0
5.3
4.5
5.5
IOUT = 1 mA
100 mA
50 mA
040 035 030 E E 025 g g 020 g >‘ 015 010 005 0 0 200 400 600 500 10001200 0 200 400 600 500 10001200 \our [mA] \our [mA] 040 035 030 E 025 3 020 >‘ 015 010 005 0 0 200 400 600 500 10001200 10mm] ABLIC Inc.
HIGH RIPPLE-REJECTION LOW DROPOUT HIGH OUTPUT CURRENT CMOS VOLTAGE REGULATOR
Rev.2.2_03 S-1172 Series
19
3. Dropout voltage vs. Output current
S-1172B10 S-1172B30
S-1172B50
4. Dropout voltage vs. Set output voltage
123
V
drop
[V]
V
OUT(S)
[V]
05
0
0.7
0.6
0.5
0.4
0.3
0.2
0.1
46
I
OUT
= 1000 mA
500 mA
300 mA
10 mA
\ss‘ [pA] 50 70 60 50 40 30 20 10 0 \ss‘ [pA] 0 0510152025303540455055 V‘N [v1 ABLIC Inc. 50 70 60 50 40 30 20 10 0 o 0510152025303540455055 V‘NM
HIGH RIPPLE-REJECTION LOW DROPOUT HIGH OUTPUT CURRENT CMOS VOLTAGE REGULATOR
S-1172 Series Rev.2.2_03
20
5. Output voltage vs. Ambient temperature
S-1172B10 S-1172B30
25 025
V
OUT
[V]
Ta [C]
40
1.050
1.075
75
1.025
1.000
0.975
0.950
0.925
0.900
50 85
1.100
25 0 25
VOUT [V]
Ta [C]
40
3.10
3.15
75
3.05
3.00
2.95
2.90
2.85
2.80
50 85
3.20
S-1172B50
25 0 25
V
OUT
[V]
Ta [C]
40
5.10
5.20
75
5.00
4.90
4.80
4.70
50 85
5.30
6. Current consumption vs. Input voltage
S-1172B10 S-1172B30
0.5 2.5 4.5
I
SS1
[A]
V
IN
[V]
0
100
120
80
60
40
1.5 3.5 5.5
20
0
1.0 3.0 5.0
2.0 4.0
40 C
Ta = 85 C
25 C
S-1172B50
ABLIC Inc.
HIGH RIPPLE-REJECTION LOW DROPOUT HIGH OUTPUT CURRENT CMOS VOLTAGE REGULATOR
Rev.2.2_03 S-1172 Series
21
7. Ripple rejection (Ta = 25C)
S-1172B10
VIN = 2.0 V, COUT = 4.7 F
S-1172B30
VIN = 4.0 V, COUT = 4.7 F
100 1K 10K
Ripple Rejection [dB]
Frequency [Hz]
10 1M
0
100
80
60
40
20
100K
I
OUT
= 1 mA
30 mA
100 mA
100 1K 10K
Ripple Rejection [dB]
Frequency [Hz]
10 1M
0
100
80
60
40
20
100K
I
OUT
= 1 mA
30 mA
100 mA
S-1172B50
VIN = 5.5 V, COUT = 4.7 F
100 1K 10K
Ripple Rejection [dB]
Frequency [Hz]
10 1M
0
100
80
60
40
20
100K
I
OUT
= 1 mA
30 mA
100 mA
ABLIC Inc.
HIGH RIPPLE-REJECTION LOW DROPOUT HIGH OUTPUT CURRENT CMOS VOLTAGE REGULATOR
S-1172 Series Rev.2.2_03
22
Reference Data
1. Characteristics of input transient response (Ta = 25°C)
S-1172B10
IOUT = 100 mA, t
r
= tf = 5.0 s, COUT = 4.7 F, CIN = 4.7 F
S-1172B30
IOUT = 100 mA, t
r
= tf = 5.0 s, COUT = 4.7 F, CIN = 4.7 F
0 200
V
OUT
[V]
t [μs]
200 600
0
4
3
2
1
400 800 1000 1200
0.95
V
IN
[V]
V
IN
V
OUT
1.00
1.05
1.10
1.15
0
6
5
4
3
2
1
V
IN
[V]
0 200
t [μs]
200 600
400 800 1000 1200
V
OUT
[V]
3.00
3.05
3.10
3.15
3.20
2.90
2.95
V
IN
V
OUT
S-1172B50
IOUT = 100 mA, t
r
= tf = 5.0 s, COUT = 4.7 F, CIN = 4.7 F
0
7
6
5
4
3
2
4.90
4.95
V
IN
[V]
5.00
5.05
5.10
5.15
5.20
5.25
0 200
t [μs]
200 600
400 800 1000 1200
V
OUT
[V]
1
V
IN
V
OUT
2. Characteristics of load transient response (Ta = 25C)
S-1172B10
V
IN
= 2.0 V, C
OUT
= 4.7
F, C
IN
= 4.7
F, I
OUT
= 50 mA
100 mA
V
IN
= 2.0 V, C
OUT
= 4.7
F, C
IN
= 4.7
F, I
OUT
= 100 mA
500 mA
0
150
100
50
I
OUT
[mA]
50
100
0.90
0.95
1.00
1.05
1.10
1.15
1.20
V
OUT
[V]
0 200
t [μs]
200 600
400 800 1000 1200
150
I
OUT
V
OUT
0
600
400
200
I
OUT
[mA]
200
400
0.80
0.90
1.00
1.10
1.20
1.30
1.40
V
OUT
[V]
0 200
t [μs]
200 600
400 800 1000 1200
600
I
OUT
V
OUT
S-1172B30
V
IN
= 4.0 V, C
OUT
= 4.7
F, C
IN
= 4.7
F, I
OUT
= 50 mA
100 mA
V
IN
= 4.0 V, C
OUT
= 4.7
F, C
IN
= 4.7
F, I
OUT
= 100 mA
500 mA
0
150
100
50
I
OUT
[mA]
50
100
2.90
2.95
3.00
3.05
3.10
3.15
3.20
V
OUT
[V]
0 200
t [μs]
200 600
400 800 1000 1200
150
I
OUT
V
OUT
0
600
400
200
I
OUT
[mA]
200
400
2.80
2.90
3.00
3.10
3.20
3.30
3.40
V
OUT
[V]
0 200
t [μs]
200 600
400 800 1000 1200
600
I
OUT
V
OUT
2.70 800
ABLIC Inc.
HIGH RIPPLE-REJECTION LOW DROPOUT HIGH OUTPUT CURRENT CMOS VOLTAGE REGULATOR
Rev.2.2_03 S-1172 Series
23
S-1172B50
V
IN
= 5.5 V, C
OUT
= 4.7
F, C
IN
= 4.7
F, I
OUT
= 50 mA
100 mA
V
IN
= 5.5 V, C
OUT
= 4.7
F, C
IN
= 4.7
F, I
OUT
= 100 mA
500 mA
0
150
100
50
I
OUT
[mA]
50
100
4.90
4.95
5.00
5.05
5.10
5.15
5.20
V
OUT
[V]
0 200
t [μs]
200 600
400 800 1000 1200
150
I
OUT
V
OUT
0
600
400
200
I
OUT
[mA]
200
400
4.50
4.70
4.90
5.10
5.30
5.50
5.70
V
OUT
[V]
0 200
t [μs]
200 600
400 800 1000 1200
600
I
OUT
V
OUT
3. Transient response characteristics of ON/OFF pin (Ta = 25°C)
S-1172B10
VIN = 2.0 V, COUT = 4.7 F, CIN = 4.7 F, IOUT = 100 mA
VON / OFF = 0 V 2.0 V, t
r
= 1.0 s
S-1172B30
VIN = 4.0 V, COUT = 4.7 F, CIN = 4.7 F, IOUT = 100 mA
VON / OFF = 0 V 4.0 V, t
r
= 1.0 s
VOUT [V]
2
0
3
VOUT
1
4
5
1
1
0
1
2
2
3
VON/OFF [V]
3
t [μs]
0 500500 1000 1500 2000
VON/OFF
V
OUT
[V]
4
0
6
2
8
10
2
2
0
2
4
4
6
V
ON/OFF
[V]
6
t [μs]
0 500500 1000 1500 2000
V
OUT
V
ON/OFF
S-1172B50
VIN = 5.5 V, COUT = 4.7 F, CIN = 4.7 F, IOUT = 100 mA
VON / OFF = 0 V 5.5 V, t
r
= 1.0 s
VOUT [V]
8
0
12
4
16
20
4
3
0
3
6
6
9
VON/OFF [V]
9
t [μs]
0 500500 1000 1500 2000
VOUT
VON/OFF
RESR [Q] 100 CW : CL : 4.7 HF Slame ABLIC Inc.
HIGH RIPPLE-REJECTION LOW DROPOUT HIGH OUTPUT CURRENT CMOS VOLTAGE REGULATOR
S-1172 Series Rev.2.2_03
24
4. Characteristics of inrush current (Ta = 25C)
S-1172B10
VIN = 2.0 V, COUT = 4.7 F, CIN = 4.7 F, IOUT = 100 mA
VIN = 2.0 V, COUT = 4.7 F, CIN = 4.7 F, IOUT = 1000 mA
4
2
6
0
2
1.2
1.0
0.8
I
OUT
[A]
0.6
t [μs]
05050 100 150 200
0.2
0.4
0
V
ON/OFF
[V] / V
OUT
[V]
V
OUT
4
6
I
OUT
V
ON/OFF
4
2
6
0
2
3.0
2.5
2.0
I
OUT
[A]
1.5
t [μs]
0 500500 1000 1500 2000
0.5
1.0
0
V
ON/OFF
[V] / V
OUT
[V]
V
OUT
4
6
I
OUT
V
ON/OFF
S-1172B30
VIN = 4.0 V, COUT = 4.7 F, CIN = 4.7 F, IOUT = 100 mA
VIN = 4.0 V, COUT = 4.7 F, CIN = 4.7 F, IOUT = 1000 mA
4
2
6
0
2
1.2
1.0
0.8
I
OUT
[A]
0.6
t [μs]
05050 100 150 200
0.2
0.4
0
V
ON/OFF
[V] / V
OUT
[V]
V
OUT
4
6
I
OUT
V
ON/OFF
4
2
6
0
2
3.0
2.5
2.0
I
OUT
[A]
1.5
t [μs]
0 500500 1000 1500 2000
0.5
1.0
0
V
ON/OFF
[V] / V
OUT
[V]
V
OUT
4
6
I
OUT
V
ON/OFF
S-1172B50
VIN = 5.5 V, COUT = 4.7 F, CIN = 4.7 F, IOUT = 100 mA
VIN = 5.5 V, COUT = 4.7 F, CIN = 4.7 F, IOUT = 1000 mA
4
2
6
0
2
1.2
1.0
0.8
I
OUT
[A]
0.6
t [μs]
05050 100 150 200
0.2
0.4
0
V
ON/OFF
[V] / V
OUT
[V]
V
OUT
4
6
I
OUT
V
ON/OFF
4
2
6
0
2
3.0
2.5
2.0
I
OUT
[A]
1.5
t [μs]
0 500500 1000 1500 2000
0.5
1.0
0
V
ON/OFF
[V] / V
OUT
[V]
V
OUT
4
6
I
OUT
V
ON/OFF
5. Example of equivalent series resistance vs. Output current characteristics (Ta = 25°C)
100
0.1 1000
IOUT [mA]
RESR []
CIN = CL = 4.7
F
0
Stable
CIN
VIN
VSS
CL
*1
RESR
S-1172 Series
VOUT
ON/OFF
*1. CL: TAIYO YUDEN Co., Ltd. LMK316BJ475ML (4.7 F)
EDD EDD ABLIC Inc.
HIGH RIPPLE-REJECTION LOW DROPOUT HIGH OUTPUT CURRENT CMOS VOLTAGE REGULATOR
Rev.2.2_03 S-1172 Series
25
Marking Specifications
1. SOT-89-5
(1) (2) (3)
(4) (5) (6)
123
45
Top view
(1) to (3): Product abbreviation (refer to Product name vs. Product code)
(4) to (6): Lot number
Product name vs. Product code
Product Name Product Code Product Name Product Code
(1) (2) (3) (1) (2) (3)
S-1172B10-U5T1x S O A S-1172B29-U5T1x S O V
S-1172B11-U5T1x S O B S-1172B30-U5T1x S O W
S-1172B12-U5T1x S O C S-1172B31-U5T1x S O X
S-1172B1C-U5T1x S P S S-1172B32-U5T1x S O Y
S-1172B13-U5T1x S O D S-1172B33-U5T1x S O Z
S-1172B14-U5T1x S O E S-1172B34-U5T1x S P A
S-1172B15-U5T1x S O F S-1172B35-U5T1x S P B
S-1172B16-U5T1x S O G S-1172B36-U5T1x S P C
S-1172B17-U5T1x S O H S-1172B37-U5T1x S P D
S-1172B18-U5T1x S O I S-1172B38-U5T1x S P E
S-1172B1J-U5T1x S O J S-1172B39-U5T1x S P F
S-1172B19-U5T1x S O K S-1172B40-U5T1x S P G
S-1172B20-U5T1x S O L S-1172B41-U5T1x S P H
S-1172B21-U5T1x S O M S-1172B42-U5T1x S P I
S-1172B22-U5T1x S O N S-1172B43-U5T1x S P J
S-1172B23-U5T1x S O O S-1172B44-U5T1x S P K
S-1172B24-U5T1x S O P S-1172B45-U5T1x S P L
S-1172B25-U5T1x S O Q S-1172B46-U5T1x S P M
S-1172B26-U5T1x S O R S-1172B47-U5T1x S P N
S-1172B27-U5T1x S O S S-1172B48-U5T1x S P O
S-1172B28-U5T1x S O T S-1172B49-U5T1x S P P
S-1172B2J-U5T1x S O U S-1172B50-U5T1x S P Q
Remark 1. x: G or U
2. Please select products of environmental code = U for Sn 100%, halogen-free products.
ABLIC Inc.
HIGH RIPPLE-REJECTION LOW DROPOUT HIGH OUTPUT CURRENT CMOS VOLTAGE REGULATOR
S-1172 Series Rev.2.2_03
26
2. HSOP-6
(1) (2) (3) (4)
(7) (8) (9)
(10)
(
13
) (
14
)
(5) (6)
(11) (12)
(15)
(
16
)
Top view
654
123
(1) to (5): Product name : S1172 (Fixed)
(6): Product type
(7) and (8): Value of output voltage
(9): Blank
(10) to (16): Lot number
A m? . V m? ND+ ‘ > @— > 4 l A . . V I EEmwO rOHmN EEmwo > H U > > O U" 4 fl 4 4 Nd No. UPOOS—A-P-SD-ZD No.
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
1.5±0.1 1.5±0.1
1.6±0.2
4.5±0.1
132
1.5±0.1
0.4±0.05
0.4±0.1
0.45±0.1
0.4±0.1
54
SOT895-A-PKG Dimensions
No. UP005-A-P-SD-2.0
UP005-A-P-SD-2.0
45°
0.3
mm
Wm fi©q>ooof>é® gl‘ W M M M ' 11 KW H71 KW ff 4 N0. UPOOS-A-C—SD-ZD
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
2.0±0.1
0.3±0.05
8.0±0.1
ø1.5 +0.1
-0
2.0±0.05
ø1.5 +0.1
-0
4.75±0.1
1
32
54
No. UP005-A-C-SD-2.0
UP005-A-C-SD-2.0
SOT895-A-Carrier Tape
Feed direction
4.0±0.1(10 pitches : 40.0±0.2)
mm
m. 5.0mes a. T emu N0. UPOOS-A-R—SD-1 .1 No.
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
16.5max.
13.0±0.3
QTY. 1,000
(60°)
(60°)
No. UP005-A-R-SD-1.1
UP005-A-R-SD-1.1
SOT895-A-Reel
Enlarged drawing in the central part
mm
Ndfiéd No FHOOS-A-P-SD—Z 1 Ndfiod a m 8.33 3.5.9
No.
TITLE
ANGLE
UNIT
ABLIC Inc.
No. FH006-A-P-SD-2.1
mm
HSOP6-A-PKG Dimensions
FH006-A-P-SD-2.1
0.4±0.05
1.91
5.02±0.2
13
64
1.91
1.67±0.05
5
20.20±0.05
fl 0 +1 Ln ". 9‘0 0 O O O O O 8.‘ WOUND V OOOOOOOO To OVEMM —> Feed dwrectxon W TITLE HSO No. ANGLE UNIT mm
No.
TITLE
ANGLE
UNIT
ABLIC Inc.
mm
4
6
1
3
ø2.0±0.05
ø1.55±0.05 0.3±0.05
2.1±0.1
8.0±0.1
6.7±0.1
2.0±0.05
Feed direction
4.0±0.1(10 pitches:40.0±0.2)
HSOP6-A-Carrier Tape
FH006-A-C-SD-2.0
No. FH006-A-C-SD-2.0
Enlarged drawing m me central part [£8011 $33012 N0. FHOOB—A-R-SD—‘ID
No.
TITLE
ANGLE
UNIT
ABLIC Inc.
mm
QTY. 2,000
2±0.5
13.5±0.5
60°
2±0.5
ø13±0.2
ø21±0.8
Enlarged drawing in the central part
HSOP6-A-Reel
No. FH006-A-R-SD-1.0
FH006-A-R-SD-1.0
Enlarged drawing in me central part (68011 $33012 h N0. FHOOB-A-R-S1—1.0
No.
TITLE
ANGLE
UNIT
ABLIC Inc.
mm
QTY. 4,000
2±0.5
13.5±0.5
60°
2±0.5
ø13±0.2
ø21±0.8
Enlarged drawing in the central part
HSOP6-A-Reel
No. FH006-A-R-S1-1.0
FH006-A-R-S1-1.0
1.27 1.27 5.28 >4 No. FHOOB-A-L-SD-ZD
No.
TITLE
ANGLE
UNIT
ABLIC Inc.
mm
HSOP6-A
-Land Recommendation
No. FH006-A-L-SD-2.0
FH006-A-L-SD-2.0
0.76
1.91 1.91
2.03
Disclaimers (Handling Precautions)
1. All the information described herein
(product data,
specifications,
figures,
tables,
programs,
algorithms and application
circuit examples,
etc.)
is current as of publishing date of this document and is subject to change without notice.
2. The circuit examples and the usages described herein are for reference only, and do not guarantee the success of
any specific mass-production design.
ABLIC Inc. is not responsible for damages caused by the reasons other than the products described herein
(hereinafter "the products") or infringement of third-party intellectual property right and any other right due to the use
of the information described herein.
3. ABLIC Inc. is not responsible for damages caused by the incorrect information described herein.
4. Be careful to use the products within their specified ranges. Pay special attention to the absolute maximum ratings,
operation voltage range and electrical characteristics, etc.
ABLIC Inc. is not responsible for damages caused by failures and / or accidents, etc. that occur due to the use of the
products outside their specified ranges.
5. When using the products, confirm their applications, and the laws and regulations of the region or country where they
are used and verify suitability, safety and other factors for the intended use.
6. When exporting the products, comply with the Foreign Exchange and Foreign Trade Act and all other export-related
laws, and follow the required procedures.
7. The products must not be used or provided (exported) for the purposes of the development of weapons of mass
destruction or military use. ABLIC Inc. is not responsible for any provision (export) to those whose purpose is to
develop, manufacture, use or store nuclear, biological or chemical weapons, missiles, or other military use.
8. The products are not designed to be used as part of any device or equipment that may affect the human body, human
life, or assets (such as medical equipment, disaster prevention systems, security systems, combustion control
systems, infrastructure control systems, vehicle equipment, traffic systems, in-vehicle equipment, aviation equipment,
aerospace equipment, and nuclear-related equipment), excluding when specified for in-vehicle use or other uses. Do
not apply the products to the above listed devices and equipments without prior written permission by ABLIC Inc.
Especially, the products cannot be used for life support devices, devices implanted in the human body and devices
that directly affect human life, etc.
Prior consultation with our sales office is required when considering the above uses.
ABLIC Inc. is not responsible for damages caused by unauthorized or unspecified use of our products.
9. Semiconductor products may fail or malfunction with some probability.
The user of the products should therefore take responsibility to give thorough consideration to safety design including
redundancy, fire spread prevention measures, and malfunction prevention to prevent accidents causing injury or
death, fires and social damage, etc. that may ensue from the products' failure or malfunction.
The entire system must be sufficiently evaluated and applied on customer's own responsibility.
10. The products are not designed to be radiation-proof. The necessary radiation measures should be taken in the
product design by the customer depending on the intended use.
11. The products do not affect human health under normal use. However, they contain chemical substances and heavy
metals and should therefore not be put in the mouth. The fracture surfaces of wafers and chips may be sharp. Be
careful when handling these with the bare hands to prevent injuries, etc.
12. When disposing of the products, comply with the laws and ordinances of the country or region where they are used.
13. The information described herein contains copyright information and know-how of ABLIC Inc.
The information described herein does not convey any license under any intellectual property rights or any other
rights belonging to ABLIC Inc. or a third party. Reproduction or copying of the information from this document or any
part of this document described herein for the purpose of disclosing it to a third-party without the express permission
of ABLIC Inc. is strictly prohibited.
14. For more details on the information described herein, contact our sales office.
2.2-2018.06
www.ablic.com

Products related to this Datasheet

IC REG LINEAR 3.7V 1A SOT89-5
Available Quantity: 0
Unit Price: 0.88764
IC REG LINEAR 3.8V 1A 6HSOP
Available Quantity: 0
Unit Price: 0.82846
IC REG LINEAR 3.8V 1A 6HSOP
Available Quantity: 0
Unit Price: 0.82846
IC REG LINEAR 3.8V 1A SOT89-5
Available Quantity: 0
Unit Price: 0.88764
IC REG LINEAR 3.8V 1A SOT89-5
Available Quantity: 0
Unit Price: 0.88764
IC REG LINEAR 3.9V 1A 6HSOP
Available Quantity: 0
Unit Price: 0.82846
IC REG LINEAR 3.9V 1A 6HSOP
Available Quantity: 0
Unit Price: 0.82846
IC REG LINEAR 3.9V 1A SOT89-5
Available Quantity: 0
Unit Price: 0.88764
IC REG LINEAR 3.9V 1A SOT89-5
Available Quantity: 0
Unit Price: 0.88764
IC REG LINEAR 3.55V 1A SOT89-5
Available Quantity: 0
Unit Price: 0.88764
IC REG LINEAR 4V 1A 6HSOP
Available Quantity: 0
Unit Price: 0.82846
IC REG LINEAR 4V 1A 6HSOP
Available Quantity: 0
Unit Price: 0.82846
IC REG LINEAR 4V 1A SOT89-5
Available Quantity: 0
Unit Price: 0.88764
IC REG LINEAR 4V 1A SOT89-5
Available Quantity: 0
Unit Price: 0.88764
IC REG LINEAR 4.1V 1A 6HSOP
Available Quantity: 0
Unit Price: 0.82846
IC REG LINEAR 4.1V 1A 6HSOP
Available Quantity: 0
Unit Price: 0.82846
IC REG LINEAR 4.1V 1A SOT89-5
Available Quantity: 0
Unit Price: 0.88764
IC REG LINEAR 4.1V 1A SOT89-5
Available Quantity: 0
Unit Price: 0.88764
IC REG LINEAR 4.2V 1A 6HSOP
Available Quantity: 0
Unit Price: 0.82846
IC REG LINEAR 4.2V 1A 6HSOP
Available Quantity: 0
Unit Price: 0.82846
IC REG LINEAR 4.2V 1A SOT89-5
Available Quantity: 0
Unit Price: 0.88764
IC REG LINEAR 4.2V 1A SOT89-5
Available Quantity: 0
Unit Price: 0.88764
IC REG LINEAR 4.3V 1A 6HSOP
Available Quantity: 0
Unit Price: 0.82846
IC REG LINEAR 4.3V 1A 6HSOP
Available Quantity: 0
Unit Price: 0.82846
IC REG LINEAR 4.3V 1A SOT89-5
Available Quantity: 0
Unit Price: 0.88764
IC REG LINEAR 4.3V 1A SOT89-5
Available Quantity: 0
Unit Price: 0.88764
IC REG LINEAR 4.4V 1A 6HSOP
Available Quantity: 0
Unit Price: 0.82846
IC REG LINEAR 4.4V 1A 6HSOP
Available Quantity: 0
Unit Price: 0.82846
IC REG LINEAR 4.4V 1A SOT89-5
Available Quantity: 0
Unit Price: 0.88764
IC REG LINEAR 4.4V 1A SOT89-5
Available Quantity: 0
Unit Price: 0.88764