BLP15M7160P Datasheet by Ampleon USA Inc.

View All Related Products | Download PDF Datasheet
AflMPLEON
1. Product profile
1.1 General description
A 160W LDMOS RF power transistor for broadcast transmitter and industrial
applications. The transistor is suitable for the frequency range HF to 1500 MHz. The
excellent ruggedness and broadband performance of this device makes it ideal for digital
applications.
1.2 Features and benefits
Integrated ESD protection
Excellent ruggedness
High power gain
High efficiency
Excellent reliability
Easy power control
Compliant to Directive 2002/95/EC, regarding Restriction of Hazardous Substances
(RoHS)
1.3 Applications
Communication transmitter applications in the HF to 1500 MHz frequency range
Industrial applications in the HF to 1500 MHz frequency range
Single product Doherty applications
BLP15M7160P
Power LDMOS transistor
Rev. 5 — 8 January 2016 Product data sheet
Table 1. Typical performance
RF performance at Th = 25
C in a common source test circuit.
Test signal f VDS IDq PL(AV) PL(M) GpD
(MHz) (V) (mA) (W) (W) (dB) (%)
pulsed, class-B 860 28 100 - 160 20 62
AIWIPLEON
BLP15M7160P All information provided in this document is subject to legal disclaimers. © Ampleon Netherlands B.V. 2016. All rights reserved.
Product data sheet Rev. 5 — 8 January 2016 2 of 11
BLP15M7160P
Power LDMOS transistor
2. Pinning information
[1] Connected to flange.
3. Ordering information
4. Limiting values
[1] Continuous use at maximum temperature will affect the reliability, for details refer to the on-line MTF
calculator.
5. Thermal characteristics
[1] Rth(j-case) is measured under RF conditions.
Table 2. Pinning
All pins must be connected for correct operation and to prevent damage to the device.
Pin Description Simplified outline Graphic symbol
1 gate 1
2 gate 2
3drain 2
4drain 1
5source [1]
12
43
pin 1 index
2
1
5
4
3
aaa-006617
Table 3. Ordering information
Type number Package
Name Description Version
BLP15M7160P HSOP4F plastic, heatsink small outline package; 4 leads (flat) SOT1223-2
Table 4. Limiting values
In accordance with the Absolute Maximum Rating System (IEC 60134).
Symbol Parameter Conditions Min Max Unit
VDS drain-source voltage - 65 V
VGS gate-source voltage 6+11V
Tstg storage temperature 65 +150 C
Tjjunction temperature [1] - 225 C
Table 5. Thermal characteristics
Symbol Parameter Conditions Typ Unit
Rth(j-case) thermal resistance from junction to case Tcase =80C; PL=160 W [1] 0.5 K/W
AIWIPLEON
BLP15M7160P All information provided in this document is subject to legal disclaimers. © Ampleon Netherlands B.V. 2016. All rights reserved.
Product data sheet Rev. 5 — 8 January 2016 3 of 11
BLP15M7160P
Power LDMOS transistor
6. Characteristics
7. Test information
7.1 Ruggedness in class-AB operation
The BLP15M7160P is capable of withstanding a load mismatch corresponding to
VSWR = 10 : 1 through all phases under the following conditions: VDS =28V;
f = 860 MHz at rated load power.
Table 6. DC characteristics
Tj = 25
C per section; unless otherwise specified.
Symbol Parameter Conditions Min Typ Max Unit
V(BR)DSS drain-source breakdown
voltage
VGS =0V; I
D=0.9mA 65 - - V
VGS(th) gate-source threshold voltage VDS =10 V; I
D= 90 mA 1.5 1.86 2.3 V
IDSS drain leakage current VGS =0 V; V
DS =28V 1.4 - +1.4 A
IDSX drain cut-off current VGS =V
GS(th) +3.75 V;
VDS =10V
15 16 - A
IGSS gate leakage current VGS =11 V; V
DS = 0 V - - 140 nA
gfs forward transconductance VDS =10V; I
D=3.15A - 6 - S
RDS(on) drain-source on-state
resistance
VGS =V
GS(th) + 3.75 V;
ID=3.15A
-0.2-
Table 7. AC characteristics
Tj = 25
C per section; unless otherwise specified.
Symbol Parameter Conditions Min Typ Max Unit
Ciss input capacitance VGS =0V; V
DS =28V; f=1MHz - 79 - pF
Coss output capacitance VGS =0V; V
DS =28V; f=1MHz - 32 - pF
Crs feedback capacitance VGS =0V; V
DS =28V; f=1MHz - 1.5 - pF
Table 8. RF characteristics
Test signal: pulsed CW; f = 860 MHz; RF performance measured at VDS = 28 V; IDq = 100 mA;
Tcase =25
C; unless otherwise specified; in a class-B production test circuit.
Symbol Parameter Conditions Min Typ Max Unit
Gppower gain PL(M) = 160 W 16.5 19.4 - dB
Ddrain efficiency PL(M) = 160 W 57.5 59.7 - %
BLP15M7160P All information provided in this document is subject to legal disclaimers. © Ampleon Netherlands B.V. 2016. All rights reserved.
Product data sheet Rev. 5 — 8 January 2016 4 of 11
BLP15M7160P
Power LDMOS transistor
7.2 Demo circuit information
Printed-Circuit Board (PCB): Taconic RF35; r = 3.5; thickness = 0.76 mm;
thickness copper plating = 35 m.
See Table 9 for a list of components.
Fig 1. Component layout for class-AB production test circuit
Table 9. List of components
For test circuit see Figure 1.
Component Description Value Remarks
C1, C2 multilayer ceramic chip capacitor 5.6 pF ATC800B
C4, C5 multilayer ceramic chip capacitor 4.7 pF ATC800B
C9 multilayer ceramic chip capacitor 100 pF ATC180R
C10, C11 multilayer ceramic chip capacitor 10 pF ATC800B
C12, C13 multilayer ceramic chip capacitor 100 pF ATC180R
C14, C15 multilayer ceramic chip capacitor 4.7 F, 50 V T DK
C16, C17 multilayer ceramic chip capacitor 100 pF ATC800B
C18, C19 multilayer ceramic chip capacitor 10 FTDK
C20, C21 electrolytic capacitor 470 F, 63 V
C22, C23 multilayer ceramic chip capacitor 1 nF ATC800B
C30 multilayer ceramic chip capacitor 33 pF ATC800A
C31 multilayer ceramic chip capacitor 10 pF ATC800A
C32 multilayer ceramic chip capacitor 11 pF ATC800A
C33, C34, C35 multilayer ceramic chip capacitor 91 pF ATC800A
C36, C37 electrolytic capacitor 4.7 F, 50 V
T1 semi rigid coax 25 Micro-Coax UT-090C-25
T2 semi rigid coax 25 Micro-Coax UT-090C-25
R1, R2 resistor 10 Vishay MRS25
R3, R4 resistor 5.6 SMD 1206
R5, R6 resistor 100 Vishay MRS25
R7, R8 potentiometer 10 kBourns
35 mm 60 mm
50
mm
R3
R4
C35
C34
R8
R7
C33
R5
C37
R6
C36
C30 C32
C31
C22
C23
aaa-010486
C20
C21
C16
C17
R2
C5
C4
C10
C11
C2C1
C19
C18
C15
C14
C13
C12
C9
R1
T1
T
2
AIWIPLEON 3557010435 553470435 5537010437
BLP15M7160P All information provided in this document is subject to legal disclaimers. © Ampleon Netherlands B.V. 2016. All rights reserved.
Product data sheet Rev. 5 — 8 January 2016 5 of 11
BLP15M7160P
Power LDMOS transistor
7.3 Graphical data
7.3.1 1-Tone pulsed
VDS = 28 V; IDq = 200 mA; f = 860 MHz.
Fig 2. Power gain and drain efficiency as function of output power; typical values
VDS = 28 V; f = 860 MHz.
(1) IDq =50mA
(2) IDq = 100 mA
(3) IDq = 200 mA
(4) IDq = 400 mA
(5) IDq = 600 mA
(6) IDq = 800 mA
VDS = 28 V; f = 860 MHz.
(1) IDq =50mA
(2) IDq = 100 mA
(3) IDq = 200 mA
(4) IDq = 400 mA
(5) IDq = 600 mA
(6) IDq = 800 mA
Fig 3. Power gain as a function of output power;
typical values
Fig 4. Drain efficiency as a function of output power;
typical values
aaa-010435
0 40 80 120 160 200 240
16 0
18 20
20 40
22 60
24 80
PL (W)
Gp
Gp
(dB)(dB)(dB)
ηD
ηD
(%)(%)(%)
Gp
Gp
ηD
ηD
aaa-010436
0 40 80 120 160 200 240
15
17
19
21
23
PL (W)
Gp
Gp
(dB)(dB)(dB)
(6)(6)(6)
(5)(5)(5)
(4)(4)(4)
(3)(3)(3)
(2)(2)(2)
(1)(1)(1)
aaa-010437
0 40 80 120 160 200 240
0
20
40
60
80
PL (W)
ηD
ηD
(%)(%)(%)
(1)(1)(1)
(2)(2)(2)
(3)(3)(3)
(4)(4)(4)
(5)(5)(5)
(6)(6)(6)
AIWIPLEON \\
BLP15M7160P All information provided in this document is subject to legal disclaimers. © Ampleon Netherlands B.V. 2016. All rights reserved.
Product data sheet Rev. 5 — 8 January 2016 6 of 11
BLP15M7160P
Power LDMOS transistor
IDq = 200 mA; f = 860 MHz.
(1) VDS =16V
(2) VDS =18V
(3) VDS =20V
(4) VDS =22V
(5) VDS =24V
(6) VDS =26V
(7) VDS =28V
(8) VDS =30V
IDq = 200 mA; f = 860 MHz.
(1) VDS =16V
(2) VDS =18V
(3) VDS =20V
(4) VDS =22V
(5) VDS =24V
(6) VDS =26V
(7) VDS =28V
(8) VDS =30V
Fig 5. Power gain as a function of output power;
typical values
Fig 6. Drain efficiency as a function of output power;
typical values
aaa-010438
0 40 80 120 160 200 240
15
17
19
21
23
PL (W)
Gp
Gp
(dB)(dB)(dB)
(1)(1)(1) (2)
(2)(2) (3)
(3)(3)
(4)
(4)(4) (5)
(5)(5) (6)
(6)(6) (7)
(7)(7) (8)
(8)(8)
aaa-010439
0 40 80 120 160 200 240
0
20
40
60
80
PL (W)
ηD
ηD
(%)(%)(%) (1)(1)(1) (2)
(2)(2) (3)
(3)(3) (4)
(4)(4) (5)
(5)(5) (6)
(6)(6) (7)
(7)(7) (8)
(8)(8)
AIWIPLEON mflfi ‘ [j S ‘ i" E-I m Ef© 4594—9
BLP15M7160P All information provided in this document is subject to legal disclaimers. © Ampleon Netherlands B.V. 2016. All rights reserved.
Product data sheet Rev. 5 — 8 January 2016 7 of 11
BLP15M7160P
Power LDMOS transistor
8. Package outline
Fig 7. Package outline SOT1223-2 (HSOP4F)
References
Outline
version
European
projection Issue date
IEC JEDEC JEITA
SOT1223-2
sot1223-2_po
15-01-12
15-06-04
Unit
mm
max
nom
min
3.9 0.2 3.90 0.27 20.62 19.00
9.96 8.13 8.85
A
Dimensions (mm are the original dimensions)
A1A2
3.65
bcD
(1) D1D2
16.00
E(1) E1E2
5.84
ee
1
8.45
10.01 8.1816.05 5.89
e2e3
0.1 3.85 0.22 20.57 18.95 4.07 0.43.60 9.55 2.97
e4F
9.91 8.0815.95
D3
20.39
20.44
20.34 5.79
E3
9.78
9.83
9.730 3.80 0.17 20.52 18.903.55
Q1
1.62
v
0.25
0.1
1.57 0.25
wy
1.52
HE
15.96
16.16
15.76
0 10 mm
scale
detail X
D E
c
HE
D3E3
E1A2
A1Q1
A
12
43
E2
D1
D2
y
B A
vA
X
wBb
pin 1 index
F (4x)
Note
1. Package body dimensions “D and “E do not include mold and metal protrusions. Allowable protrusion is 0.25 mm per side.
2. Lead width dimension “b does not include dambar protrusions. Allowable dambar protrusion is 0.25 mm in total per lead.
(8x) METAL
PROTRUSIONS (SOURCE)
(2x)
e3
(2x)
e4
e
(2x)
e1
(2x)
e2
AIWIPLEON Am ' Table 3 on gage 2 Figure 7 on gage 7
BLP15M7160P All information provided in this document is subject to legal disclaimers. © Ampleon Netherlands B.V. 2016. All rights reserved.
Product data sheet Rev. 5 — 8 January 2016 8 of 11
BLP15M7160P
Power LDMOS transistor
9. Handling information
10. Abbreviations
11. Revision history
CAUTION
This device is sensitive to ElectroStatic Discharge (ESD). Observe precautions for handling
electrostatic sensitive devices.
Such precautions are described in the ANSI/ESD S20.20, IEC/ST 61340-5, JESD625-A or
equivalent standards.
Table 10. Abbreviations
Acronym Description
CW Continuous Wave
ESD ElectroStatic Discharge
HF High Frequency
LDMOS Laterally Diffused Metal-Oxide Semiconductor
MTF Median Time to Failure
SMD Surface Mounted Device
VSWR Voltage Standing-Wave Ratio
Table 11. Revision history
Document ID Release date Data sheet status Change notice Supersedes
BLP15M7160P v.5 20160108 Product data sheet - BLP15M7160P v.4
Modifications Table 3 on page 2: table updated
Figure 7 on page 7: package outline changed from SOT1223-1 to SOT1223-2
BLP15M7160P v.4 20150901 Product data sheet - BLP15M7160P v.3
BLP15M7160P v.3 20150209 Product data sheet - BLP15M7160P v.2
BLP15M7160P v.2 20140610 Product data sheet - BLP15M7160P v.1
BLP15M7160P v.1 20140110 Objective data sheet - -
AIWIPLEON
BLP15M7160P All information provided in this document is subject to legal disclaimers. © Ampleon Netherlands B.V. 2016. All rights reserved.
Product data sheet Rev. 5 — 8 January 2016 9 of 11
BLP15M7160P
Power LDMOS transistor
12. Legal information
12.1 Data sheet status
[1] Please consult the most recently issued document before initiating or completing a design.
[2] The term ‘short data sheet’ is explained in section “Definitions”.
[3] The product status of device(s) described in this document may have changed since this document was published and may differ in case of multiple devices. The latest product status
information is available on the Internet at URL http://www.ampleon.com.
12.2 Definitions
Draft — The document is a draft version only. The content is still under
internal review and subject to formal approval, which may result in
modifications or additions. Ampleon does not give any representations or
warranties as to the accuracy or completeness of information included herein
and shall have no liability for the consequences of use of such information.
Short data sheet — A short data sheet is an extract from a full data sheet
with the same product type number(s) and title. A short data sheet is intended
for quick reference only and should not be relied upon to contain detailed and
full information. For detailed and full information see the relevant full data
sheet, which is available on request via the local Ampleon sales office. In
case of any inconsistency or conflict with the short data sheet, the full data
sheet shall prevail.
Product specification — The information and data provided in a Product
data sheet shall define the specification of the product as agreed between
Ampleon and its customer, unless Ampleon and customer have explicitly
agreed otherwise in writing. In no event however, shall an agreement be valid
in which the Ampleon product is deemed to offer functions and qualities
beyond those described in the Product data sheet.
12.3 Disclaimers
Limited warranty and liability — Information in this document is believed to
be accurate and reliable. However, Ampleon does not give any
representations or warranties, expressed or implied, as to the accuracy or
completeness of such information and shall have no liability for the
consequences of use of such information. Ampleon takes no responsibility for
the content in this document if provided by an information source outside of
Ampleon.
In no event shall Ampleon be liable for any indirect, incidental, punitive,
special or consequential damages (including - without limitation - lost profits,
lost savings, business interruption, costs related to the removal or
replacement of any products or rework charges) whether or not such
damages are based on tort (including negligence), warranty, breach of
contract or any other legal theory.
Notwithstanding any damages that customer might incur for any reason
whatsoever, Ampleon’s aggregate and cumulative liability towards customer
for the products described herein shall be limited in accordance with the
Terms and conditions of commercial sale of Ampleon.
Right to make changes — Ampleon reserves the right to make changes to
information published in this document, including without limitation
specifications and product descriptions, at any time and without notice. This
document supersedes and replaces all information supplied prior to the
publication hereof.
Suitability for use — Ampleon products are not designed, authorized or
warranted to be suitable for use in life support, life-critical or safety-critical
systems or equipment, nor in applications where failure or malfunction of an
Ampleon product can reasonably be expected to result in personal injury,
death or severe property or environmental damage. Ampleon and its
suppliers accept no liability for inclusion and/or use of Ampleon products in
such equipment or applications and therefore such inclusion and/or use is at
the customer’s own risk.
Applications — Applications that are described herein for any of these
products are for illustrative purposes only. Ampleon makes no representation
or warranty that such applications will be suitable for the specified use without
further testing or modification.
Customers are responsible for the design and operation of their applications
and products using Ampleon products, and Ampleon accepts no liability for
any assistance with applications or customer product design. It is customer’s
sole responsibility to determine whether the Ampleon product is suitable and
fit for the customer’s applications and products planned, as well as for the
planned application and use of customer’s third party customer(s). Customers
should provide appropriate design and operating safeguards to minimize the
risks associated with their applications and products.
Ampleon does not accept any liability related to any default, damage, costs or
problem which is based on any weakness or default in the customer’s
applications or products, or the application or use by customer’s third party
customer(s). Customer is responsible for doing all necessary testing for the
customer’s applications and products using Ampleon products in order to
avoid a default of the applications and the products or of the application or
use by customer’s third party customer(s). Ampleon does not accept any
liability in this respect.
Limiting values — Stress above one or more limiting values (as defined in
the Absolute Maximum Ratings System of IEC 60134) will cause permanent
damage to the device. Limiting values are stress ratings only and (proper)
operation of the device at these or any other conditions above those given in
the Recommended operating conditions section (if present) or the
Characteristics sections of this document is not warranted. Constant or
repeated exposure to limiting values will permanently and irreversibly affect
the quality and reliability of the device.
Terms and conditions of commercial sale — Ampleon products are sold
subject to the general terms and conditions of commercial sale, as published
at http://www.ampleon.com/terms, unless otherwise agreed in a valid written
individual agreement. In case an individual agreement is concluded only the
terms and conditions of the respective agreement shall apply. Ampleon
hereby expressly objects to applying the customer’s general terms and
conditions with regard to the purchase of Ampleon products by customer.
No offer to sell or license — Nothing in this document may be interpreted or
construed as an offer to sell products that is open for acceptance or the grant,
conveyance or implication of any license under any copyrights, patents or
other industrial or intellectual property rights.
Export control — This document as well as the item(s) described herein
may be subject to export control regulations. Export might require a prior
authorization from competent authorities.
Document status[1][2] Product status[3] Definition
Objective [short] data sheet Development This document contains data from the objective specification for product development.
Preliminary [short] data sheet Qualification This document contains data from the preliminary specification.
Product [short] data sheet Production This document contains the product specification.
AIWIPLEON http://wwwamgleonsom httg:Ilwww.amEleon.com/sales
BLP15M7160P All information provided in this document is subject to legal disclaimers. © Ampleon Netherlands B.V. 2016. All rights reserved.
Product data sheet Rev. 5 — 8 January 2016 10 of 11
BLP15M7160P
Power LDMOS transistor
Non-automotive qualified products — Unless this data sheet expressly
states that this specific Ampleon product is automotive qualified, the product
is not suitable for automotive use. It is neither qualified nor tested in
accordance with automotive testing or application requirements. Ampleon
accepts no liability for inclusion and/or use of non-automotive qualified
products in automotive equipment or applications.
In the event that customer uses the product for design-in and use in
automotive applications to automotive specifications and standards, customer
(a) shall use the product without Ampleon’ warranty of the product for such
automotive applications, use and specifications, and (b) whenever customer
uses the product for automotive applications beyond Ampleon’ specifications
such use shall be solely at customer’s own risk, and (c) customer fully
indemnifies Ampleon for any liability, damages or failed product claims
resulting from customer design and use of the product for automotive
applications beyond Ampleon’ standard warranty and Ampleon’ product
specifications.
Translations — A non-English (translated) version of a document is for
reference only. The English version shall prevail in case of any discrepancy
between the translated and English versions.
12.4 Trademarks
Notice: All referenced brands, product names, service names and trademarks
are the property of their respective owners.
Any reference or use of any ‘NXP’ trademark in this document or in or on the
surface of Ampleon products does not result in any claim, liability or
entitlement vis-à-vis the owner of this trademark. Ampleon is no longer part of
the NXP group of companies and any reference to or use of the ‘NXP’
trademarks will be replaced by reference to or use of Ampleon’s own
trademarks.
13. Contact information
For more information, please visit: http://www.ampleon.com
For sales office addresses, please visit: http://www.ampleon.com/sales
AIWIPLEON
BLP15M7160P
Power LDMOS transistor
© Ampleon Netherlands B.V. 2016. All rights reserved.
For more information, please visit: http://www.ampleon.com
For sales office addresses, please visit: http://www.ampleon.com/sales
Date of release: 8 January 2016
Document identifier: BLP15M7160P
Please be aware that important notices concerning this document and the product(s)
described herein, have been included in section ‘Legal information’.
14. Contents
1 Product profile . . . . . . . . . . . . . . . . . . . . . . . . . . 1
1.1 General description . . . . . . . . . . . . . . . . . . . . . 1
1.2 Features and benefits. . . . . . . . . . . . . . . . . . . . 1
1.3 Applications . . . . . . . . . . . . . . . . . . . . . . . . . . . 1
2 Pinning information. . . . . . . . . . . . . . . . . . . . . . 2
3 Ordering information. . . . . . . . . . . . . . . . . . . . . 2
4 Limiting values. . . . . . . . . . . . . . . . . . . . . . . . . . 2
5 Thermal characteristics . . . . . . . . . . . . . . . . . . 2
6 Characteristics. . . . . . . . . . . . . . . . . . . . . . . . . . 3
7 Test information . . . . . . . . . . . . . . . . . . . . . . . . . 3
7.1 Ruggedness in class-AB operation . . . . . . . . . 3
7.2 Demo circuit information. . . . . . . . . . . . . . . . . . 4
7.3 Graphical data . . . . . . . . . . . . . . . . . . . . . . . . . 5
7.3.1 1-Tone pulsed . . . . . . . . . . . . . . . . . . . . . . . . . . 5
8 Package outline . . . . . . . . . . . . . . . . . . . . . . . . . 7
9 Handling information. . . . . . . . . . . . . . . . . . . . . 8
10 Abbreviations. . . . . . . . . . . . . . . . . . . . . . . . . . . 8
11 Revision history. . . . . . . . . . . . . . . . . . . . . . . . . 8
12 Legal information. . . . . . . . . . . . . . . . . . . . . . . . 9
12.1 Data sheet status . . . . . . . . . . . . . . . . . . . . . . . 9
12.2 Definitions. . . . . . . . . . . . . . . . . . . . . . . . . . . . . 9
12.3 Disclaimers . . . . . . . . . . . . . . . . . . . . . . . . . . . . 9
12.4 Trademarks. . . . . . . . . . . . . . . . . . . . . . . . . . . 10
13 Contact information. . . . . . . . . . . . . . . . . . . . . 10
14 Contents . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 11

Products related to this Datasheet

RF FET LDMOS 65V 20DB SOT12232
Available Quantity: 200
Unit Price: 95.7725
RF FET LDMOS 65V 20DB SOT12232
Available Quantity: 271
Unit Price: 102.16
RF FET LDMOS 65V 20DB SOT12232
Available Quantity: 271
Unit Price: 102.16