739W-X2/50 Drawing Datasheet by Qualtek

Qualtek Electronics Corp.
Qualtek Electronics Corp.
PPC DIVISION
Part Number: 739W-X2/50
Description: SNAP-IN 20 AMP T-SLOT RECEPTACLE
Tolerance
+/-
(mm)
Dim
range
(mm)
0-1
1-6
6-18
18-50
50-120
120-250
250-500
0.30
0.30
0.30
0.50
0.70
0.90
1.20
Drawn / Date Checked / Date Approved / Date
R.Nuti
12-02-15 12-02-15 LY / 12-02-15
UNIT: mm
CONTROLLED
NOTES:
NEMA 5-20R
USE 12 AWG SOLID COPPER WIRE ONLY
20A 125V
PANEL THICKNESS: 0.8~1.8mm
APPROVALS: UL,cUL
PRODUCT SHIPPED UNASSEMBLED
RoHS COMPLIANT
APPROVEDDATEDESCRIPTION
REV.
REVISION
THESE DRAWINGS ARE THE PROPERTY OF QUALTEK
ELECTRONICS AND NOT TO BE REPRODUCED FOR
OR COMMUNICATED TO A THIRD PARTY WITHOUT
THE EXPRESS WRITTEN PERMISSION OF AN OFFICER
OF QUALTEK ELECTRONICS.
5
4
3
2
1
1
1
1
1
1
Cover back of the body, NYLON Black Color
Contact PIN Brass Strip t=0.7mm
Contact PIN Brass Strip t=0.7mm
Contact PIN Brass Strip t=0.7mm Ni-Plated
Body Insulator NYLON Black Color
27
R1
R1
24
22
30
5
5
0.7
24
SOLID
CONDUCTOR
“12AWG”
WHITE WIRE
GREEN WIRE
BLACK WIRE
24.5 ± 0.2
0
24.5 ± 0.2
0
PANEL CUTOUT