SML-LX0805GC-TR Datasheet by Lumex Opto/Components Inc.

CATHO MARK (,x POLARITY @O—K—OCD Lama] RECOMMENDED SOLDER PAD LAYOUT I.2[QC7I] PARAM ETE R MIN TYF MAX UNITS TEST COND MOISTURE SENSITIVE DEVICE Creating LED and LCD 50mm"; mum- -UME/ \ CONFIDENTIAL INFORMATION
12
2- 0.6
0.024
1.25
0.049
1.8
0.071
21
1.00
0.039
1.40
0.055
0.46
0.018
2.00
0.079
1.25
0.049
CATHODE
MARK
ELECTRO-OPTICAL CHARACTERISTIC TA=25
ABSOLUTE MAXIMUM RATINGS TA=25
*t<10us
**2.0mm FROM BODY.
POLARITY
RECOMMENDED SOLDER PAD LAYOUT
MOISTURE SENSITIVE DEVICE
PER JEDEC LEVEL 3 STANDARDS
NOTE:
1. RoHS COMPLIANT.
2. COMPLIANCE WITH EU REACH.
3. COMPLIANCE Halogen Free .
(Br <900 ppm ,Cl <900 ppm , Br+Cl < 1500 ppm)
PARAMETER
MAX
UNITS
PEAK FORWARD CURRENT*
60
mA
FORWARD CURRENT
30
mA
REVERSE VOLTAGE
5
V
POWER DISSIPATION
72
mW
STORAGE TEMPERATURE
-40 TO +90
OPERATING TEMPERATURE
-40 TO +85
SOLDERING TEMPERATURE**
3 SEC. MAX @ 260
PARAMETER
MIN
TYP
MAX
UNITS
TEST COND
PEAK WAVELENGTH
-
570
-
nm
If=20mA
FORWARD VOLTAGE
-
2.1 2.4
Vf
If=20mA
REVERSE CURRENT
- -
10
uA
V
R
=5V
LUMINOUS INTENSITY
-
10
-
mcd
If=20mA
VIEWING ANGLE
-
140
-
2x theta1/2
-
EMITTED COLOR
GREEN
EPOXY LENS FINISH
WATER CLEAR
SCALE :
mm [INCH]
DATE:
DRAWN BY:
425 N. GARY AVE.
CAROL STREAM, IL 60188
PHONE:800-278-5666
FAX:630-315-2150
WEB:WWW.LUMEX.COM
2(L)*1.25(W)*1(H)mm, SURFACE MOUNT TOP VIEW LED, GaP 570nm GREEN, WATER CLEAR LENS, TAPE & REEL
**THE SPECIFICATIONS MAY CHANGE AT ANY TIME WITHOUT NOTICE DUE TO NEW MATERIALS OR PRODUCT IMPROVEMENT.**
CONFIDENTIAL INFORMATION
THE INFORMATION CONTAINED IN THIS DOCUMENT IS THE PROPERTY OF LUMEX INC. EXCEPT AS SPECIFICALLY AUTHORIZED IN WRITING BY LUMEX INC., THE HOLDER OF THIS DOCUMENT SHALL
KEEP ALL INFORMATION CONTAINED HEREIN CONFIDENTIAL AND SHALL PROTECT SAME IN WHOLE OR IN PART FROM DISCLOSURE AND DISSEMINATION TO ALL THIRD PARTIES.
CHKD BY:
APRVD BY:
PAGE:
UNIT:
*UNLESS OTHERWISE SPECIFIED TOLERANCES PER DECIMAL PRECISION ARE: X=
±
1 (
±
0.039), X.X=
±
0.5 (
±
0.020), X.XX=
±
0.25 (
±
0.010), X.XXX=
±
0.127 (
±
0.005). LEAD SIZE=
±
0.05 (
±
0.002), LEAD LENGTH=
±
0.75 (
±
0.030). MIN= MAX.=
+DECIMAL PRECISION
-
0.00
+
0.00
-
DECIMAL PRECISION
NTF
Pb
PART NUMBER
REV
SML-LX0805GC-TR
H
2018.06.08
1 OF 2
C.C.
E.C.
G.Y.
REV
E.C.N. NUMBER AND REVISION COMMENTS
A
DATE
08.26.98
E.C.N. #10BRDR. & REDRAWN.
ECN-Lumex201800098
E.C.N. #10644. & REDRAWN IN 3D.
07.18.00
B
C
05.09.02
E.C.N. #10862.
03.14.03
D
03.06.09
E
E.C.N. #10967.
01.17.05
E.C.N. #11148.
F
H
E.C.N. #11508.
06.20.11
E.C.N. #10BRDR. & REDRAWN.
G
06.08.18
‘PARTNUMBER‘ SML-LX0805GC-TR IREV‘ H PROFILE CARRIER TAPE DIMENSION 260"C MAX. ; ABOVE 255°C f ‘gz Q 1 4 +0 1 C: * 3"c/s MAX. ‘2 @ m was MAX‘ 4 $ 7/0 g E; $4 PREHEAT‘NG 150~200°c ABOVE 217 "C 4 +0 1 ® SECT/ON 1 40 +0.1 . I .‘EJVIQ LUIUIEI counosnmmrommou SCALE w Apm Ev: e v (rearing LED and LCD Salmons mum" ®
PRE-HEATING
150~200
C
60~120 SEC.
ABOVE 217
C
60~150 SEC. MAX.
10S. MAX.
6
C/S MAX.
260
C MAX.
3
C/S MAX.
TEMPERATURE
TIME
ABOVE 255
C
30S MAX.
1.55 ±0.05
8.0
+
0.3
0.0
3.5 ±0.05
2 ±0.1 4 ±0.1
4 ±0.1
1.75 ±0.1
B
B
A
A
1.40 ±0.1
SECTION B-B
2.20 ±0.1
1.25 ±0.1
0.25 ±0.1
SECTION A-A
CARRIER TAPE DIMENSION
PROFILE
2
1
SCALE :
mm [INCH]
DATE:
DRAWN BY:
425 N. GARY AVE.
CAROL STREAM, IL 60188
PHONE:800-278-5666
FAX:630-315-2150
WEB:WWW.LUMEX.COM
2(L)*1.25(W)*1(H)mm, SURFACE MOUNT TOP VIEW LED, GaP 570nm GREEN, WATER CLEAR LENS, TAPE & REEL
**THE SPECIFICATIONS MAY CHANGE AT ANY TIME WITHOUT NOTICE DUE TO NEW MATERIALS OR PRODUCT IMPROVEMENT.**
CONFIDENTIAL INFORMATION
THE INFORMATION CONTAINED IN THIS DOCUMENT IS THE PROPERTY OF LUMEX INC. EXCEPT AS SPECIFICALLY AUTHORIZED IN WRITING BY LUMEX INC., THE HOLDER OF THIS DOCUMENT SHALL
KEEP ALL INFORMATION CONTAINED HEREIN CONFIDENTIAL AND SHALL PROTECT SAME IN WHOLE OR IN PART FROM DISCLOSURE AND DISSEMINATION TO ALL THIRD PARTIES.
CHKD BY:
APRVD BY:
PAGE:
UNIT:
*UNLESS OTHERWISE SPECIFIED TOLERANCES PER DECIMAL PRECISION ARE: X=
±
1 (
±
0.039), X.X=
±
0.5 (
±
0.020), X.XX=
±
0.25 (
±
0.010), X.XXX=
±
0.127 (
±
0.005). LEAD SIZE=
±
0.05 (
±
0.002), LEAD LENGTH=
±
0.75 (
±
0.030). MIN= MAX.=
+DECIMAL PRECISION
-
0.00
+
0.00
-
DECIMAL PRECISION
NTF
Pb
PART NUMBER
REV
SML-LX0805GC-TR
H
2018.06.08
2 OF 2
C.C.
E.C.
G.Y.