2904515 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
PHENIX CONTACT 4 ”0 II II 46356 859318
https://www.phoenixcontact.com/pi/products/2904515
09/09/2019Page1/4
Cable-VIP-CAB-FLK14/16/1,0M/S7-2904515
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
Round cable set; controller: SIMATIC® TOP connect; connection 1: IDC/FLK socket strip (1x 16-position);
connection 2: IDC/FLK socket strip (1x 14-position); cable length: 1 m
Key Commercial Data
Packing unit 1 pc
GTIN
GTIN 4046356859318
Technical data
General
Max. permissible operating voltage < 50 V AC
60 VDC
Max. current carrying capacity per path 1 A
Length of cable 1 m
External cable diameter 6.4 mm
Single wire, cross section 0.14 mm²
Single wire, cross section [AWG] 26
Single wire, number of litz wires 7
Single wire, material Cu tin-plated
Cable, preassembly Insulation displacement, IEC 60352-4/DIN EN 60352-4
Shielding no
Cable capacity 120 pF/m
Outer sheath, material PVC
External sheath, color gray RAL 7035
Environmental conditions
Ambient temperature (operation) -20 °C ... 50 °C
Ambient temperature (storage/transport) -20 °C ... 70 °C
PHIENIX CONTACT
https://www.phoenixcontact.com/pi/products/2904515
09/09/2019Page2/4
Cable-VIP-CAB-FLK14/16/1,0M/S7-2904515
Technical data
Environmental conditions
Flame resistance IEC60332-1
DINVDE0482 Part 332-1
Resistance to oil UL1581
Gasoline resistance against occasional splashes
Connector 1
Connection name Field level
Connection method IDC/FLK socket strip
Number of connections 1
Number of positions 14
Pitch 2.54 mm
Connector 2
Connection name Controller level
Connection method IDC/FLK socket strip
Number of connections 1
Number of positions 16
Pitch 2.54 mm
Supported controller
Controller SIEMENS TOP connect
Standards and Regulations
Flame resistance IEC60332-1
DINVDE0482 Part 332-1
Resistance to oil UL1581
Gasoline resistance against occasional splashes
Connection in acc. with standard CUL
Environmental Product Compliance
China RoHS Environmentally Friendly Use Period = 50
For details about hazardous substances go to tab “Downloads”,
Category “Manufacturer's declaration”
Drawings
14-pos. 16~pos. Socket strip Socket strip ere color PIN PIN 1 16 Black 2 14 Brown 3 12 Red 4 10 Orange 5 8 Yellow 6 6 Green 7 4 Blue 8 2 Violet 9 9 Gray 10 1 White 11 11 White-black 12 3 White-brown 13 13 White-red 14 5 White-orange 7 -
https://www.phoenixcontact.com/pi/products/2904515
09/09/2019Page3/4
Cable-VIP-CAB-FLK14/16/1,0M/S7-2904515
Connection diagram
Pin assignment and color code
26.5 0‘ —\_l\‘\\’/‘T\ ‘ __] hf
https://www.phoenixcontact.com/pi/products/2904515
09/09/2019Page4/4
Cable-VIP-CAB-FLK14/16/1,0M/S7-2904515
Dimensional drawing
Phoenix Contact 2019 © - all rights reserved
http://www.phoenixcontact.com
PHOENIX CONTACT GmbH & Co. KG
Flachsmarktstr. 8
32825 Blomberg
Germany
Tel. +49 5235 300
Fax +49 5235 3 41200
http://www.phoenixcontact.com

Products related to this Datasheet

VIP-CAB-FLK14/16/1 0M/S7
Available Quantity: 0
Unit Price: 0