1411595 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
PHIENIX CONTACT E ELEEUQELELEL 4 046356 936026
https://www.phoenixcontact.com/pi/products/1411595
09/07/2019Page1/7
Flush-type connector-SACC-DSI-M12MS-8P-M16XL/0,5-1411595
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
Flush-type connector, Universal, 8-position, Plug, M12, A-coded, Rear mounting, M16 x 1.5, Individual wires,
cable length: 0.5 m
The figure shows the 12-pos.
product version
Your advantages
Easy-to-install, optimized XL housing contour with wrench size 19
Mechanical tightening limitation for long-term-stable gasket
Pre-assembled with litz wires for immediate use
Customer-specific assemblies and litz wire lengths available
Sealed on the litz wire side for optimum leak-tightness
All standard pin assignments and codings for signal, data, and power transmission with a uniform design-in design
For high transmission safety: shield connection to the housing with optional EMC nut
Key Commercial Data
Packing unit 1 pc
GTIN
GTIN 4046356936026
Technical data
Dimensions
Length of cable 0.5 m
Ambient conditions
Ambient temperature (operation) -25 °C ... 85 °C (Plug / socket)
Degree of protection IP65/IP67
General
Note
The electrical and mechanical data specified assume that the connector
pair is correctly locked and mounted. If the connector is unlocked and if
there is a danger of contamination, the connector must be sealed using
PHGNIX CONTACT
https://www.phoenixcontact.com/pi/products/1411595
09/07/2019Page2/7
Flush-type connector-SACC-DSI-M12MS-8P-M16XL/0,5-1411595
Technical data
General
a protective cap > IP54. Influences arising from litz wires, cables or PCB
assembly must also be taken into consideration.
Rated current at 40°C 2 A
Rated voltage 30 V
Rated surge voltage 0.8 kV
Number of positions 8
Insulation resistance ≥ 100 MΩ
Coding A - standard
Standards/regulations M12 connector IEC61076-2-101
Signal type/category Universal
Status display No
Overvoltage category II
Degree of pollution 3
Connection method Individual wires
Insertion/withdrawal cycles > 100
Torque 0.8 Nm ... 1.3 Nm (Installation-side)
Mounting type Rear mounting M16 x 1.5 With locking nut
Assembly instructions Tightening limitation
Material
Flammability rating according to UL 94 V0
Contact material CuZn
Contact surface material Au
Contact carrier material PA 6.6
Material, knurls Zinc die-cast, nickel-plated
Sealing material FKM
Cable
Cable type TPE litz wire
Conductor cross section 0.25 mm²
AWG signal line 24
Conductor structure signal line 14x 0.15 mm
Core diameter including insulation 1.15 mm ±0.07 mm
Thickness, insulation 0.21 mm
Wire colors Brown, blue, white, gray, pink, red, yellow, green
Material conductor insulation TPE
Conductor material Tin-plated Cu litz wires
Standards/specifications M12 connector IEC61076-2-101
Insulation resistance ≥ 20 MΩ*km
Conductor resistance ≤ 80 mΩ/m
Nominal voltage, cable 300 V
Test voltage, cable 2000 V AC
PHGNIX CON'I'ACI'
https://www.phoenixcontact.com/pi/products/1411595
09/07/2019Page3/7
Flush-type connector-SACC-DSI-M12MS-8P-M16XL/0,5-1411595
Technical data
Cable
Ambient temperature (operation) -40 °C ... 85 °C (cable, fixed installation)
-25 °C ... 85 °C (cable, flexible installation)
Standards and Regulations
Standard designation M12 connector
Standards/regulations IEC61076-2-101
Flammability rating according to UL 94 V0
Environmental Product Compliance
Lead 7439-92-1
China RoHS Environmentally Friendly Use Period = 50
For details about hazardous substances go to tab “Downloads”,
Category “Manufacturer's declaration”
Drawings
EPHGNIX CONTACT
https://www.phoenixcontact.com/pi/products/1411595
09/07/2019Page4/7
Flush-type connector-SACC-DSI-M12MS-8P-M16XL/0,5-1411595
Schematic diagram
Pin assignment M12 plug, 8-pos., view plug side
_’, M16x1,5
https://www.phoenixcontact.com/pi/products/1411595
09/07/2019Page5/7
Flush-type connector-SACC-DSI-M12MS-8P-M16XL/0,5-1411595
Dimensional drawing
M12 flush-type plug
Lama-e: WH BN GN YE GY PK BU RD
https://www.phoenixcontact.com/pi/products/1411595
09/07/2019Page6/7
Flush-type connector-SACC-DSI-M12MS-8P-M16XL/0,5-1411595
Circuit diagram
Contact assignment of the M12 plug
Approvals
Approvals
Approvals
EAC / cULus Recognized
Ex Approvals
Approval details
EAC  B.01742
PHGNIX CON'I'ACI'
https://www.phoenixcontact.com/pi/products/1411595
09/07/2019Page7/7
Flush-type connector-SACC-DSI-M12MS-8P-M16XL/0,5-1411595
Approvals
cULus Recognized http://database.ul.com/cgi-bin/XYV/template/LISEXT/1FRAME/index.htm E221474-20140616
 
Nominal voltage UN 30 V
Nominal current IN 2 A
mm²/AWG/kcmil 24-22
Phoenix Contact 2019 © - all rights reserved
http://www.phoenixcontact.com
PHOENIX CONTACT GmbH & Co. KG
Flachsmarktstr. 8
32825 Blomberg
Germany
Tel. +49 5235 300
Fax +49 5235 3 41200
http://www.phoenixcontact.com

Products related to this Datasheet

CBL 8POS MALE TO WIRE 1.64'
Available Quantity: 87
Unit Price: 29.26