1853159 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
mafia-e: EELEL'ZUZL L1 || all 4' 791810935 03/20/2019 Page 1 l4
https://www.phoenixcontact.com/pi/products/1853159
08/20/2019Page1/4
Printed-circuit board connector-TMSTBP 2,5/ 7-STF-5,08-1853159
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
PCB connector, nominal current: 12 A, number of positions: 7, pitch: 5.08 mm, connection method: Screw
connection with tension sleeve, color: green, contact surface: Tin, The plug allows conductors to be looped
through from module to module.
The figure shows a 10-position
version of the product
Your advantages
Well-known connection principle allows worldwide use
Screwable flange for superior mechanical stability
Quick and convenient testing using integrated test option
Allows connection of two conductors
Potentials can be easily looped through – ideal for BUS applications
Key Commercial Data
Packing unit 50 pc
GTIN
GTIN 4017918109356
Technical data
Dimensions
Length [ l ] 21.5 mm
Width [ w ] 45.48 mm
Height [ h ] 28.9 mm
Pitch 5.08 mm
Dimension a 30.48 mm
General
Range of articles TMSTBP 2,5/..-STF
Number of positions 7
Connection method Screw connection with tension sleeve
Insulating material group I
PHGNIX CONTACT
https://www.phoenixcontact.com/pi/products/1853159
08/20/2019Page2/4
Printed-circuit board connector-TMSTBP 2,5/ 7-STF-5,08-1853159
Technical data
General
Rated surge voltage (III/3) 4 kV
Rated surge voltage (III/2) 4 kV
Rated surge voltage (II/2) 4 kV
Rated voltage (III/3) 250 V
Rated voltage (III/2) 320 V
Rated voltage (II/2) 630 V
Connection in acc. with standard EN-VDE
Nominal current IN12 A
Nominal cross section 2.5 mm²
Maximum load current 12 A
Insulating material PA
Flammability rating according to UL 94 V0
Internal cylindrical gage A3
Stripping length 7 mm
Screw thread M3
Tightening torque, min 0.5 Nm
Tightening torque max 0.6 Nm
Connection data
Conductor cross section solid min. 0.2 mm²
Conductor cross section solid max. 2.5 mm²
Conductor cross section flexible min. 0.2 mm²
Conductor cross section flexible max. 2.5 mm²
Conductor cross section flexible, with ferrule without plastic sleeve min. 0.25 mm²
Conductor cross section flexible, with ferrule without plastic sleeve max. 2.5 mm²
Conductor cross section flexible, with ferrule with plastic sleeve min. 0.25 mm²
Conductor cross section flexible, with ferrule with plastic sleeve max. 2.5 mm²
Conductor cross section AWG min. 24
Conductor cross section AWG max. 12
2 conductors with same cross section, solid min. 0.2 mm²
2 conductors with same cross section, solid max. 1 mm²
2 conductors with same cross section, stranded min. 0.2 mm²
2 conductors with same cross section, stranded max. 1.5 mm²
2 conductors with same cross section, stranded, ferrules without plastic
sleeve, min. 0.25 mm²
2 conductors with same cross section, stranded, ferrules without plastic
sleeve, max. 1 mm²
2 conductors with same cross section, stranded, TWIN ferrules with
plastic sleeve, min. 0.5 mm²
2 conductors with same cross section, stranded, TWIN ferrules with
plastic sleeve, max. 1.5 mm²
Minimum AWG according to UL/CUL 30
PHGNIX CON'I'ACI'
https://www.phoenixcontact.com/pi/products/1853159
08/20/2019Page3/4
Printed-circuit board connector-TMSTBP 2,5/ 7-STF-5,08-1853159
Technical data
Connection data
Maximum AWG according to UL/CUL 12
Standards and Regulations
Connection in acc. with standard EN-VDE
CSA
Flammability rating according to UL 94 V0
Environmental Product Compliance
Lead 7439-92-1
China RoHS Environmentally Friendly Use Period = 50
For details about hazardous substances go to tab “Downloads”,
Category “Manufacturer's declaration”
Approvals
Approvals
Approvals
IECEE CB Scheme / VDE Gutachten mit Fertigungsüberwachung / EAC / cULus Recognized
Ex Approvals
Approval details
IECEE CB Scheme http://www.iecee.org/ DE1-60988-B1B2
 
Nominal voltage UN 250 V
Nominal current IN 12 A
mm²/AWG/kcmil 0.2-2.5
VDE Gutachten mit
Fertigungsüberwachung http://www2.vde.com/de/Institut/Online-Service/
VDE-gepruefteProdukte/Seiten/Online-Suche.aspx 40004701
 
Nominal voltage UN 250 V
Nominal current IN 12 A
mm²/AWG/kcmil 0.2-2.5
PHGNIX CONTACT
https://www.phoenixcontact.com/pi/products/1853159
08/20/2019Page4/4
Printed-circuit board connector-TMSTBP 2,5/ 7-STF-5,08-1853159
Approvals
EAC  B.01742
cULus Recognized http://database.ul.com/cgi-bin/XYV/template/LISEXT/1FRAME/index.htm E60425-19931011
B D
Nominal voltage UN 300 V 300 V
Nominal current IN 15 A 10 A
mm²/AWG/kcmil 30-12 30-12
Phoenix Contact 2019 © - all rights reserved
http://www.phoenixcontact.com
PHOENIX CONTACT GmbH & Co. KG
Flachsmarktstr. 8
32825 Blomberg
Germany
Tel. +49 5235 300
Fax +49 5235 3 41200
http://www.phoenixcontact.com

Products related to this Datasheet

TERM BLOCK PLUG 7POS STR 5.08MM
Available Quantity: 0
Unit Price: 19.3008