USD

3240851 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
PHENIX CONTACT
https://www.phoenixcontact.com/us/products/3240851
07/28/2016Page1/4
Protective hose-WP-SPIRAL PVC C 17-3240851
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
Protective hose, spring steel wire with PVC coating, highly stranded
Image shows WP-SPIRAL PVC C 10
version
Key Commercial Data
Packing unit 1 M
Minimum order quantity 10 M
Weight per Piece (excluding packing) 142.0 g
Custom tariff number 39173200
Country of origin Germany
Technical data
Dimensions
Inner diameter (f) 13.00 mm
Outside diameter 17.00 mm
Ambient conditions
Ambient temperature (operation) -25 °C ... 80 °C
Short-term temperature 100 °C
General
Color gray
Type Spring steel wire with soft PVC coating
Components Free from silicone and cadmium
Material PVC
Bending radius, static 13.00 mm
Standards and Regulations
Resistance to UV radiation no
Halogen-free no
PHGNIX CONTACT 07/28/2016 Page 2/4
https://www.phoenixcontact.com/us/products/3240851
07/28/2016Page2/4
Protective hose-WP-SPIRAL PVC C 17-3240851
Classifications
eCl@ss
eCl@ss 4.0 27141131
eCl@ss 4.1 27141131
eCl@ss 5.0 27141131
eCl@ss 5.1 27141120
eCl@ss 6.0 27141120
eCl@ss 7.0 27141120
eCl@ss 8.0 27430304
ETIM
ETIM 3.0 EC000897
ETIM 4.0 EC001177
ETIM 5.0 EC001177
UNSPSC
UNSPSC 6.01 30211812
UNSPSC 7.0901 39121410
UNSPSC 11 39121411
UNSPSC 12.01 39121411
UNSPSC 13.2 39121411
Approvals
Approvals
Approvals
VDE Zeichengenehmigung
Ex Approvals
Approvals submitted
Approval details
VDE Zeichengenehmigung
@555
https://www.phoenixcontact.com/us/products/3240851
07/28/2016Page3/4
Protective hose-WP-SPIRAL PVC C 17-3240851
Accessories
Accessories
Corrugated pipe screw connection
Screw connection-WP-G PP HF PG11-3240990
Cable gland made from PP with Pg thread, IP65 protection
Screw connection-WP-G PP HF M16-3240997
Cable gland made from PP with metric thread, IP65 protection
Screw connection-WP-GT PP HF PG11-3241004
Cable gland made from PP with Pg thread, rotatable, IP54 protection
Screw connection-WP-GT PP HF M20-3241012
Cable gland made from PP with metric thread, rotatable, IP54 protection
Mounting material
mm t w
https://www.phoenixcontact.com/us/products/3240851
07/28/2016Page4/4
Protective hose-WP-SPIRAL PVC C 17-3240851
Accessories
Hose clamp-WP-BASE HF 17-3240969
Hose clamps
Protective hose fixing bracket-WP-BASE A M16-3241083
Fixing bracket for protective sleeves, fixed with two screws
Protective cap
Cable protection end sleeve-WP-SC HF 17-3241018
End sleeves as cable protection
Phoenix Contact 2016 © - all rights reserved
http://www.phoenixcontact.com

Products related to this Datasheet

HOSE 0.512" ID STEEL 3.28' GRAY
Available Quantity: 0
Unit Price: 10.81