BT137S-600 Datasheet by WeEn Semiconductors

View All Related Products | Download PDF Datasheet
a? F um mm‘um Table 1. Q ' k reference data full sine wave Fig. 1 Fig. 2 Fig. 3 ve: Tim Fig. 4 FIg. 5 3-1— . n “9 3-1— . n “9 3-1— . n “9 3-1— . n “9
BT137S-600
4Q Triac
15 September 2018 Product data sheet
1. General description
Planar passivated four quadrant triac in a SOT428 (DPAK) surface-mountable plastic package
intended for use in bidirectional switching and phase control applications.
2. Features and benefits
High blocking voltage capability
Less sensitive gate for improved noise immunity
Planar passivated for voltage ruggedness and reliability
Surface-mountable package
Triggering in all four quadrants
3. Applications
General purpose motor control
General purpose switching
4. Quick reference data
Table 1. Quick reference data
Symbol Parameter Conditions Min Typ Max Unit
VDRM repetitive peak off-
state voltage
- - 600 V
IT(RMS) RMS on-state current full sine wave; Tmb ≤ 102 °C; Fig. 1;
Fig. 2; Fig. 3
- - 8 A
full sine wave; Tj(init) = 25 °C;
tp = 20 ms; Fig. 4; Fig. 5
- - 65 AITSM non-repetitive peak on-
state current
full sine wave; Tj(init) = 25 °C;
tp = 16.7 ms
- - 71 A
Tjjunction temperature - - 125 °C
Static characteristics
VD = 12 V; IT = 0.1 A; T2+ G+;
Tj = 25 °C; Fig. 7
- 5 35 mA
VD = 12 V; IT = 0.1 A; T2+ G-;
Tj = 25 °C; Fig. 7
- 8 35 mA
VD = 12 V; IT = 0.1 A; T2- G-;
Tj = 25 °C; Fig. 7
- 11 35 mA
IGT gate trigger current
VD = 12 V; IT = 0.1 A; T2- G+;
Tj = 25 °C; Fig. 7
- 30 70 mA
BT137S-600 Table 2. Plnnlng lnformatlon 4mm Table 3. Orderlng lnformatlon
WeEn Semiconductors BT137S-600
4Q Triac
BT137S-600 All information provided in this document is subject to legal disclaimers. © WeEn Semiconductors Co., Ltd. 2018. All rights reserved
Product data sheet 15 September 2018 2 / 13
Symbol Parameter Conditions Min Typ Max Unit
IHholding current VD = 12 V; Tj = 25 °C; Fig. 9 - 5 20 mA
VTon-state voltage IT = 10 A; Tj = 25 °C; Fig. 10 - 1.3 1.65 V
Dynamic characteristics
dVD/dt rate of rise of off-state
voltage
VDM = 402 V; Tj = 125 °C; (VDM = 67%
of VDRM); exponential waveform; gate
open circuit
100 250 - V/µs
dVcom/dt rate of change of
commutating voltage
VD = 400 V; Tj = 95 °C; dIcom/dt = 3.6 A/
ms; IT = 8 A; gate open circuit
- 20 - V/µs
5. Pinning information
Table 2. Pinning information
Pin Symbol Description Simplified outline Graphic symbol
1 T1 main terminal 1
2 T2 main terminal 2
3 G gate
mb T2 mounting base; main
terminal 2
DPAK (SOT428)
sym051
T1
G
T2
6. Ordering information
Table 3. Ordering information
PackageType number
Name Description Version
BT137S-600 DPAK plastic single-ended surface-mounted package (DPAK); 3 leads
(one lead cropped)
SOT428
BT137S-600 Table 4. LI 9 values In accordance With the Absolute Maximum Rating System (IEC 60134). full sine wave Fig. 1 Fig 2 Fig 3 full sine wave Fig 4 Fig 5 flDSaaefiEQ 903555592 mh
WeEn Semiconductors BT137S-600
4Q Triac
BT137S-600 All information provided in this document is subject to legal disclaimers. © WeEn Semiconductors Co., Ltd. 2018. All rights reserved
Product data sheet 15 September 2018 3 / 13
7. Limiting values
Table 4. Limiting values
In accordance with the Absolute Maximum Rating System (IEC 60134).
Symbol Parameter Conditions Min Max Unit
VDRM repetitive peak off-state
voltage
- 600 V
IT(RMS) RMS on-state current full sine wave; Tmb ≤ 102 °C; Fig. 1;
Fig. 2; Fig. 3
- 8 A
full sine wave; Tj(init) = 25 °C; tp = 20 ms;
Fig. 4; Fig. 5
- 65 AITSM non-repetitive peak on-
state current
full sine wave; Tj(init) = 25 °C; tp = 16.7 ms - 71 A
I2t I2t for fusing tp = 10 ms; SIN - 21 A²s
dIT/dt rate of rise of on-state
current
IG = 150 mA - 50 A/µs
IGM peak gate current - 2 A
PGM peak gate power - 5 W
PG(AV) average gate power over any 20 ms period - 0.5 W
Tstg storage temperature -40 150 °C
Tjjunction temperature - 125 °C
Tmb (°C)
- 50 1501000 50
003aae689
4
6
2
8
10
IT(RMS)
(A)
0
Fig. 1. RMS on-state current as a function of mounting
base temperature; maximum values
003aae692
0
5
10
15
20
25
10- 2 10- 1 1 10
surge duration (s)
IT(RMS)
(A)
f = 50 Hz
Tmb ≤ 102 °C
Fig. 2. RMS on-state current as a function of surge
duration; maximum values
BT137S-600 003352690
WeEn Semiconductors BT137S-600
4Q Triac
BT137S-600 All information provided in this document is subject to legal disclaimers. © WeEn Semiconductors Co., Ltd. 2018. All rights reserved
Product data sheet 15 September 2018 4 / 13
003aae690
4
8
1
2
P
o
W
)
0
IT(RMS) (A)
0 108
2
α
= 180
°
120°
90°
60°
30°
conduction
angle,
(degrees)
2.816
1.967
1.570
1.329
1.110
α
α
α
α = conduction angle
a = form factor = IT(RMS)/IT(AV)
Fig. 3. Total power dissipation as a function of RMS on-state current; maximum values
003aae691
10
102
103
10- 5 10- 4 10- 3 10- 2 10- 1
I
T
S
M
t
I
T
T
j(init)
=
2
5
°
C m
a
x
t
p
(
1
)
(
2
)
tp(s)
ITSM
(A)
tp ≤ 20 ms
(1) dIT/dt limit
(2) T2- G+ quadrant limit
Fig. 4. Non-repetitive peak on-state current as a function of pulse width; maximum values
BT137S-600 003352693 %
WeEn Semiconductors BT137S-600
4Q Triac
BT137S-600 All information provided in this document is subject to legal disclaimers. © WeEn Semiconductors Co., Ltd. 2018. All rights reserved
Product data sheet 15 September 2018 5 / 13
003aae693
40
20
60
80
ITSM
(A)
0
number of cycles
1 104
103
10 102
I
T
S
M
t
I
T
T
j(init)
=
2
5
°
C
m
a
x
1
/
f
f = 50 Hz
Fig. 5. Non-repetitive peak on-state current as a function of the number of sinusoidal current cycles; maximum
values
BT137S-600 Table 5. Thermal characteristics 003352698
WeEn Semiconductors BT137S-600
4Q Triac
BT137S-600 All information provided in this document is subject to legal disclaimers. © WeEn Semiconductors Co., Ltd. 2018. All rights reserved
Product data sheet 15 September 2018 6 / 13
8. Thermal characteristics
Table 5. Thermal characteristics
Symbol Parameter Conditions Min Typ Max Unit
half cycle; Fig. 6 - - 2.4 K/WRth(j-mb) thermal resistance
from junction to
mounting base full cycle; Fig. 6 - - 2 K/W
Rth(j-a) thermal resistance
from junction to
ambient free air
PCB (FR4) mounted; minimum pad
sizes
- 75 - K/W
003aae698
tp(s)
10-5 1 1010-1
10-2
10-4 10-3
1
10-1
10
Zth(j-mb)
(K/W)
10-2
bidirectional
unidirectional
Fig. 6. Transient thermal impedance from junction to mounting base as a function of pulse width
BT137S-600 Table 6. Characteristics IT=0. Fig. 7 IT=0. Fig. 7 IT=0. Fig. 7 IT=0. Fig. 7 IG=0 Fig.8 IG=0 Fig.8 IG=0 Fig.8 IG=0 Fig.8 V3: 12 Fig.11 40 Fig. 11 VD:
WeEn Semiconductors BT137S-600
4Q Triac
BT137S-600 All information provided in this document is subject to legal disclaimers. © WeEn Semiconductors Co., Ltd. 2018. All rights reserved
Product data sheet 15 September 2018 7 / 13
9. Characteristics
Table 6. Characteristics
Symbol Parameter Conditions Min Typ Max Unit
Static characteristics
VD = 12 V; IT = 0.1 A; T2+ G+;
Tj = 25 °C; Fig. 7
- 5 35 mA
VD = 12 V; IT = 0.1 A; T2+ G-;
Tj = 25 °C; Fig. 7
- 8 35 mA
VD = 12 V; IT = 0.1 A; T2- G-;
Tj = 25 °C; Fig. 7
- 11 35 mA
IGT gate trigger current
VD = 12 V; IT = 0.1 A; T2- G+;
Tj = 25 °C; Fig. 7
- 30 70 mA
VD = 12 V; IG = 0.1 A; T2+ G+;
Tj = 25 °C; Fig. 8
- 7 30 mA
VD = 12 V; IG = 0.1 A; T2+ G-;
Tj = 25 °C; Fig. 8
- 16 45 mA
VD = 12 V; IG = 0.1 A; T2- G-;
Tj = 25 °C; Fig. 8
- 5 30 mA
ILlatching current
VD = 12 V; IG = 0.1 A; T2- G+;
Tj = 25 °C; Fig. 8
- 7 45 mA
IHholding current VD = 12 V; Tj = 25 °C; Fig. 9 - 5 20 mA
VTon-state voltage IT = 10 A; Tj = 25 °C; Fig. 10 - 1.3 1.65 V
VD = 12 V; IT = 0.1 A; Tj = 25 °C;
Fig. 11
- 0.7 1 VVGT gate trigger voltage
VD = 400 V; IT = 0.1 A; Tj = 125 °C;
Fig. 11
0.25 0.4 - V
IDoff-state current VD = 600 V; Tj = 125 °C - 0.1 0.5 mA
Dynamic characteristics
dVD/dt rate of rise of off-state
voltage
VDM = 402 V; Tj = 125 °C; (VDM = 67%
of VDRM); exponential waveform; gate
open circuit
100 250 - V/µs
dVcom/dt rate of change of
commutating voltage
VD = 400 V; Tj = 95 °C; dIcom/dt = 3.6 A/
ms; IT = 8 A; gate open circuit
- 20 - V/µs
BT137S-600 aaaaaaaa aaaaaaaaaaaaaaaa
WeEn Semiconductors BT137S-600
4Q Triac
BT137S-600 All information provided in this document is subject to legal disclaimers. © WeEn Semiconductors Co., Ltd. 2018. All rights reserved
Product data sheet 15 September 2018 8 / 13
Tj(°C)
- 60 14090- 10 40
003aae809
1
2
3
0
(1)
(2)
(3)
(4)
(1)
(2)
(3)
(4)
IGT
IGT (25 °C)
(1) T2- G+
(2) T2- G-
(3) T2+ G-
(4) T2+ G+
Fig. 7. Normalized gate trigger current as a function of
junction temperature
Tj(°C)
- 60 14090- 10 40
003aae697
1
2
3
0
IL
IL(25°C)
Fig. 8. Normalized latching current as a function of
junction temperature
Tj(°C)
- 60 14090- 10 40
003aae699
1.0
0.5
1.5
2.0
0
IH
IH(25°C)
Fig. 9. Normalized holding current as a function of
junction temperature
VT(V)
0 321
003aae696
10
20
30
IT
(A)
0
(1) (2) (3)
Vo = 1.264 V
Rs = 0.038 Ω
(1) Tj = 125 °C; typical values
(2) Tj = 125 °C; maximum values
(3) Tj = 25 °C; maximum values
Fig. 10. On-state current as a function of on-state
voltage
BT137S-600 oayaaem
WeEn Semiconductors BT137S-600
4Q Triac
BT137S-600 All information provided in this document is subject to legal disclaimers. © WeEn Semiconductors Co., Ltd. 2018. All rights reserved
Product data sheet 15 September 2018 9 / 13
Tj(°C)
- 60 14090- 10 40
003aae694
0.8
0.4
1.2
1.6
0
VGT (25°C)
VGT
Fig. 11. Normalized gate trigger voltage as a function of junction temperature
BT137S-600 P‘asfic sing‘e—ended surface-mounted package (DPAK). 3 \eads (one bad cropped) T0252 —-I ._.,\_. Alfl — b \ w . w i u . v~. \ m . 1 x . 1 u <1: n="" l'1="" 14.1="" ‘="" x="" x="" "-="" i="" i="" n="" \="" \="" l="" x="" x="" \="" \="" l—4.57a‘="" recommended="" footprint="" unit="" a="" a1="" k:="" b1="" b2="" c="" 01="" dz="" e="" e1="" 9="" 91="" hd="" l="" l1="" l2="" w="" y="" min="" 2.22="" 0.46="" 0.71="" 0.72="" 5.00="" 0.20="" 5.98="" 4.00="" 6.47="" 4.45="" 9.60="" 0.50="" 0.50="" mm="" non="" 2.285="" 4.57="" 2.90="" 0.20="" max="" 2.30="" 0.93="" 0091.10="" 5.46056="" 6.22="" ———="" 6.73="" ———="" 10.40="" “a”="" ———="" 0.90="" 0.20="">
WeEn Semiconductors BT137S-600
4Q Triac
BT137S-600 All information provided in this document is subject to legal disclaimers. © WeEn Semiconductors Co., Ltd. 2018. All rights reserved
Product data sheet 15 September 2018 10 / 13
10. Package outline
Fig. 12. Package outline DPAK (SOT428)
hem sIgn. ata sheaf Is axplalnsd In same 5 omevIeeIs) assumed In ml; 5 comma": was published all he Imam pmud status lmnr mg Mww ween-semi com BT137S-600
WeEn Semiconductors BT137S-600
4Q Triac
BT137S-600 All information provided in this document is subject to legal disclaimers. © WeEn Semiconductors Co., Ltd. 2018. All rights reserved
Product data sheet 15 September 2018 11 / 13
11. Legal information
Data sheet status
Document
status [1][2]
Product
status [3]
Definition
Objective
[short] data
sheet
Development This document contains data from
the objective specification for product
development.
Preliminary
[short] data
sheet
Qualification This document contains data from the
preliminary specification.
Product
[short] data
sheet
Production This document contains the product
specification.
[1] Please consult the most recently issued document before initiating or
completing a design.
[2] The term 'short data sheet' is explained in section "Definitions".
[3] The product status of device(s) described in this document may have
changed since this document was published and may differ in case of
multiple devices. The latest product status information is available on
the Internet at URL http://www.ween-semi.com.
Definitions
Draft — The document is a draft version only. The content is still under
internal review and subject to formal approval, which may result in
modifications or additions. WeEn Semiconductors does not give any
representations or warranties as to the accuracy or completeness of
information included herein and shall have no liability for the consequences
of use of such information.
Short data sheet — A short data sheet is an extract from a full data sheet
with the same product type number(s) and title. A short data sheet is
intended for quick reference only and should not be relied upon to contain
detailed and full information. For detailed and full information see the
relevant full data sheet, which is available on request via the local WeEn
Semiconductors sales office. In case of any inconsistency or conflict with the
short data sheet, the full data sheet shall prevail.
Product specification — The information and data provided in a Product
data sheet shall define the specification of the product as agreed between
WeEn Semiconductors and its customer, unless WeEn Semiconductors and
customer have explicitly agreed otherwise in writing. In no event however,
shall an agreement be valid in which the WeEn Semiconductors product
is deemed to offer functions and qualities beyond those described in the
Product data sheet.
Disclaimers
Limited warranty and liability — Information in this document is believed
to be accurate and reliable. However, WeEn Semiconductors does not
give any representations or warranties, expressed or implied, as to the
accuracy or completeness of such information and shall have no liability for
the consequences of use of such information. WeEn Semiconductors takes
no responsibility for the content in this document if provided by an information
source outside of WeEn Semiconductors.
In no event shall WeEn Semiconductors be liable for any indirect, incidental,
punitive, special or consequential damages (including - without limitation -
lost profits, lost savings, business interruption, costs related to the removal
or replacement of any products or rework charges) whether or not such
damages are based on tort (including negligence), warranty, breach of
contract or any other legal theory.
Notwithstanding any damages that customer might incur for any reason
whatsoever, WeEn Semiconductors’ aggregate and cumulative liability
towards customer for the products described herein shall be limited in
accordance with the Terms and conditions of commercial sale of WeEn
Semiconductors.
Right to make changes — WeEn Semiconductors reserves the right to
make changes to information published in this document, including without
limitation specifications and product descriptions, at any time and without
notice. This document supersedes and replaces all information supplied prior
to the publication hereof.
Suitability for use — WeEn Semiconductors products are not designed,
authorized or warranted to be suitable for use in life support, life-critical
or safety-critical systems or equipment, nor in applications where failure
or malfunction of an WeEn Semiconductors product can reasonably
be expected to result in personal injury, death or severe property or
environmental damage. WeEn Semiconductors and its suppliers accept no
liability for inclusion and/or use of WeEn Semiconductors products in such
equipment or applications and therefore such inclusion and/or use is at the
customer’s own risk.
Quick reference data — The Quick reference data is an extract of the
product data given in the Limiting values and Characteristics sections of this
document, and as such is not complete, exhaustive or legally binding.
Applications — Applications that are described herein for any of these
products are for illustrative purposes only. WeEn Semiconductors makes
no representation or warranty that such applications will be suitable for the
specified use without further testing or modification.
Customers are responsible for the design and operation of their applications
and products using WeEn Semiconductors products, and WeEn
Semiconductors accepts no liability for any assistance with applications or
customer product design. It is customer’s sole responsibility to determine
whether the WeEn Semiconductors product is suitable and fit for the
customer’s applications and products planned, as well as for the planned
application and use of customer’s third party customer(s). Customers should
provide appropriate design and operating safeguards to minimize the risks
associated with their applications and products.
WeEn Semiconductors does not accept any liability related to any default,
damage, costs or problem which is based on any weakness or default
in the customer’s applications or products, or the application or use by
customer’s third party customer(s). Customer is responsible for doing all
necessary testing for the customer’s applications and products using WeEn
Semiconductors products in order to avoid a default of the applications
and the products or of the application or use by customer’s third party
customer(s). WeEn does not accept any liability in this respect.
Limiting values — Stress above one or more limiting values (as defined in
the Absolute Maximum Ratings System of IEC 60134) will cause permanent
damage to the device. Limiting values are stress ratings only and (proper)
operation of the device at these or any other conditions above those
given in the Recommended operating conditions section (if present) or the
Characteristics sections of this document is not warranted. Constant or
repeated exposure to limiting values will permanently and irreversibly affect
the quality and reliability of the device.
No offer to sell or license — Nothing in this document may be interpreted
or construed as an offer to sell products that is open for acceptance or the
grant, conveyance or implication of any license under any copyrights, patents
or other industrial or intellectual property rights.
Export control — This document as well as the item(s) described herein
may be subject to export control regulations. Export might require a prior
authorization from competent authorities.
Non-automotive qualified products — Unless this data sheet expressly
states that this specific WeEn Semiconductors product is automotive
qualified, the product is not suitable for automotive use. It is neither qualified
nor tested in accordance with automotive testing or application requirements.
WeEn Semiconductors accepts no liability for inclusion and/or use of non-
automotive qualified products in automotive equipment or applications.
In the event that customer uses the product for design-in and use in
automotive applications to automotive specifications and standards,
customer (a) shall use the product without WeEn Semiconductors’ warranty
of the product for such automotive applications, use and specifications, and
(b) whenever customer uses the product for automotive applications beyond
WeEn Semiconductors’ specifications such use shall be solely at customer’s
own risk, and (c) customer fully indemnifies WeEn Semiconductors for
any liability, damages or failed product claims resulting from customer
design and use of the product for automotive applications beyond WeEn
Semiconductors’ standard warranty and WeEn Semiconductors’ product
specifications.
BT137S-600
WeEn Semiconductors BT137S-600
4Q Triac
BT137S-600 All information provided in this document is subject to legal disclaimers. © WeEn Semiconductors Co., Ltd. 2018. All rights reserved
Product data sheet 15 September 2018 12 / 13
Translations — A non-English (translated) version of a document is for
reference only. The English version shall prevail in case of any discrepancy
between the translated and English versions.
Trademarks
Notice: All referenced brands, product names, service names and
trademarks are the property of their respective owners.
BT137S-600
WeEn Semiconductors BT137S-600
4Q Triac
BT137S-600 All information provided in this document is subject to legal disclaimers. © WeEn Semiconductors Co., Ltd. 2018. All rights reserved
Product data sheet 15 September 2018 13 / 13
12. Contents
1. General description......................................................1
2. Features and benefits.................................................. 1
3. Applications.................................................................. 1
4. Quick reference data....................................................1
5. Pinning information......................................................2
6. Ordering information....................................................2
7. Limiting values............................................................. 3
8. Thermal characteristics............................................... 6
9. Characteristics.............................................................. 7
10. Package outline........................................................ 10
11. Legal information..................................................... 11
© WeEn Semiconductors Co., Ltd. 2018. All rights reserved
For more information, please visit: http://www.ween-semi.com
For sales office addresses, please send an email to: salesaddresses@ween-semi.com
Date of release: 15 September 2018

Products related to this Datasheet

TRIAC STANDARD 600V 8A DPAK
Available Quantity: 5,072
Unit Price: 1.06