8200 Series Datasheet by SCS

View All Related Products | Download PDF Datasheet
Table Mat Kit Item Numbers H Floor Mat Kit Item Numbers IH Specifications and procedures subject to change without notice.
8200 Series Dissipative Vinyl Three-Layer Mats and Rolls are soft table
mats with a three-layer construction that meet ANSI/ESD S20.20 tested
per worksurface standard ANSI/ESD STM4.1-2017. The top color layer
is durable static dissipative vinyl, which has sufficiently low resistance to
discharge static-laden conductors, yet will help prevent the shorting of pins
on the backs of printed circuit boards laid on the mat. The middle layer is a
highly-conductive scrim that provides the main discharge path to ground,
and the bottom layer is static-dissipative foam, providing a durable nonskid
cushion. Compatible with Constant Monitors.
DRAWING
NUMBER
8200 Series
DATE
March
2019
© 2019 DESCO INDUSTRIES INC
Employee Owned
8200 SERIES DISSIPATIVE VINYL THREE-LAYER MATS AND ROLLS
926 JR Industrial Drive, Sanford, NC 27332
WEB SITE: StaticControl.com
PHONE (919) 718-0000 | WEST: (909) 627-9634
Properties Typical Value
Material
Top Layer - Static Dissipative Vinyl
Middle Layer - Highly Conductive Scrim
Bottom Layer - Static Dissipative Foam
Color*
Blue, Brown, Gray
Thickness
0.140" (3.5 mm)
Hardness (top) 78 Shore A
Resistance
Surface to Ground (Rtg)
Surface to Surface (Rtt)
1 x 106 to < 1 x 109 ohms
1 x 106 to < 1 x 109 ohms
Tolerance Width +/- 0.250"
Length +/- 0.250"
Table Mat Kit Item Numbers
Size Blue Brown Gray
24" x 48" (0.6 m x 1.2 m) 8214 8211 8213
Table Mat Kit Includes:
1 Table Mat, size as specified
1 3048 Wrist Strap Grounding System
2 3050 Single Snap Fastener (Snaps installed on long side of mat)
Floor Mat Kit Includes:
1 Floor Mat, size as specified
1 3040 15' (4.6 m) Ground Cord
2 3050 Single Snap Fastener (Snaps installed on long side of mat)
Table Roll Item Numbers without Hardware
Size Blue Brown Gray
2' x 50' (0.6 m x15.2 m) 8234 8231 8233
2.5' x 50' (0.8 m x 15.2 m) 8244 8241 8243
3' x 50' (0.8 m x 15.2 m) 8274 8271 8273
4' x 50' (1.2 m x 15.2 m) 82A4 82A1 82A3
Table Roll Item Numbers with Hardware
Size Blue Brown Gray
2' x 24' (0.6 m x 7.3 m) 8264 8261 8263
4' x 24' (1.2 m x 7.3m) 8254 8251 8253
Table Roll Includes:
2 3040 15' (4.6 m) Ground Cords
2 3050 Single Snap Fastener (not installed)
Specifications and procedures subject to change without notice.
Made in the
United States of America
*Color and texture may vary between lots and mills
Floor Mat Kit Item Numbers
Size Blue Gray
48" x 72" (1.2 m x 1.8 m) 8204 8203
RoHS, REACH and Conflict Minerals, Statement
See the Desco Industries RoHS, REACH, and Conflict Minerals Statement:
DescoIndustries.com/RoHS3.aspx
See the SCS Limited Warranty
Staticcontrol.Descoindustries.com/Limited-Warranty.aspx

Products related to this Datasheet

TABLE MAT ESD GRAY 2X4'
Available Quantity: 42
Unit Price: 137.58
TABLE MAT ESD BLUE 2X4'
Available Quantity: 38
Unit Price: 133.65
TABLE MAT ESD BROWN 2X4'
Available Quantity: 19
Unit Price: 134.88
FLOOR MAT ESD GRAY 4X6'
Available Quantity: 4
Unit Price: 322.76
FLOOR MAT ESD DISSP 3-LAYER GRY
Available Quantity: 4
Unit Price: 1027.54
TABLE MAT ESD BLUE 2' X 24'
Available Quantity: 2
Unit Price: 511.21
FLOOR MAT ESD BLUE 4X6'
Available Quantity: 1
Unit Price: 322.76
FLOOR MAT ESD DISSP 3-LAYER BLU
Available Quantity: 1
Unit Price: 1007.4
TABLE MAT ESD BEIGE 2X4'
Available Quantity: 0
Unit Price: 0
FLOOR RUNNER ESD 2'X 40' BROWN
Available Quantity: 0
Unit Price: 0
FLOOR RUNNER ESD 2' X 40' GRAY
Available Quantity: 0
Unit Price: 0
FLOOR RUNNER ESD 4'X 40' GRAY
Available Quantity: 0
Unit Price: 0
FLOOR MAT ESD DISSP 3-LAYER BRN
Available Quantity: 0
Unit Price: 1055.32
TABLE MAT ESD DISSP 3-LAYER BRN
Available Quantity: 0
Unit Price: 526.25
MAT FLOOR 3LAYER ESD GRAY 4'X50'
Available Quantity: 0
Unit Price: 1999.15
TBL WRKBNCH RUB VINYL BR 3'X2'
Available Quantity: 0
Unit Price: 0
TBL WRKBNCH RUB VINYL GRY 3'X2'
Available Quantity: 0
Unit Price: 0
TBL WRKBNCH RUB VINYL BL 3'X2'
Available Quantity: 0
Unit Price: 0
TBL WRKBNCH RUN RUB VINYL 50'X2'
Available Quantity: 0
Unit Price: 951.97
TBL WRKBNCH RUN RUB VINYL 50'X2'
Available Quantity: 0
Unit Price: 971.01
TBL WKBCH RUN RUB VINYL 50'X2.5'
Available Quantity: 0
Unit Price: 1525.06