SCS
DRAWING
NUMBER
2368
DATE
February
2017
© 2017 DESCO INDUSTRIES INC.
Employee Owned
926 JR Industrial Drive, Sanford, NC 27332
WEB SITE: StaticControl.com
PHONE (919) 718-0000
Made in the
United States of America
Specifications and procedures subject to change without notice.
Unless otherwise noted, tolerance ±10%
This SCS Dual-Wire Fabric Wristband is available in one size that adjusts to
almost any size wrist to provide reliable protection. The wristband provides full
conductivity, comfort and reliability, while ensuring continuous drain of static
charge when used with SCS 2300 Dual-Wire Coil Cords (not included). Made to
be used in conjunction with all SCS Workstation Monitors. Meets requirements of
ANSI/ESD S20.20 and Wrist Strap standard ANSI/ESD S1.1.
DUAL-WIRE FABRIC WRISTBAND
Specifications Typical Value
Fabric
Elastic, Nylon
Contact
360 degrees around wrist
Color
Light Blue
Plug Size
3.4mm
Cord Removal Force
1 to 5 pounds
Item Description
2368 Dual-Wire Fabric Wristband
Wristband
Use with 2300 Series Dual Conductor Coil Cord
Item Description
2360 5ft. (1.5m), Straight
2370 10ft. (3.0m), Straight
2371 20ft. (6.1m), Straight
2360R*5ft. (1.5m), Right Angle
2370R*10ft. (3.0m), Right Angle
2371R*20ft. (6.1m), Right Angle
*To be used with SCS Dual-Wire Monitors only

Products related to this Datasheet

WRIST STRAP ADJ TURQUISE DUAL
Available Quantity: 341
Unit Price: 20.6