CPCL, CPCC, CPCP, CPCF Series Datasheet by Vishay Dale

View All Related Products | Download PDF Datasheet
VISHAY. ® 9“ RoHS* mmeau FREE www Isha .com/doc?99912 GREEN 5 m, ww2areswstors@wshay.com ww sha om/do
CPCL, CPCC, CPCP, CPCF
www.vishay.com Vishay Dale
Revision: 29-Sep-2020 1Document Number: 30218
For technical questions, contact: ww2aresistors@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Wirewound / Metal Film Resistors,
Commercial Power, Vertical Mount
FEATURES
Board space saving due to vertical design
Meets or exceeds requirements of EIA standard
RS-344
High power to size ratio
Special inorganic potting compound and
ceramic case provide high thermal conductivity
in a fireproof package
Material categorization:
for definitions of compliance please see
www.vishay.com/doc?99912
Note
*
This datasheet provides information about parts that are RoHS-compliant and / or parts that are non RoHS-compliant. For example, parts
with lead (Pb) terminations are not RoHS-compliant. Please see the information / tables in this datasheet for details
Note
Non-inductively wound types are available on the CPCP series signified by a 1 in the special character on part number such as
CPCP0510R00FB321. Maximum resistance value will be ½ of the standard CPCP
Available
Available
Available
Available
STANDARD ELECTRICAL SPECIFICATIONS
GLOBAL
MODEL
HISTORICAL
MODEL
POWER RATING
P70 °C W
RESISTANCE RANGE
TOLERANCE
± %
WEIGHT (typical)
g
CPCL02 CPCL-2 2 0.01 to 0.10 5, 10 3.5
CPCC02 CPCC-2 2 0.1 to 500 5, 10 3.5
CPCP02 CPCP-2 2 0.1 to 4K 1, 5 3.5
CPCF02 CPCF-2 2 501 to 150K 1, 5, 10 3.5
CPCL03 CPCL-3 3 0.01 to 0.10 5, 10 5.5
CPCC03 CPCC-3 3 0.1 to 800 5, 10 5.5
CPCP03 CPCP-3 3 0.1 to 5K 1, 5 5.5
CPCF03 CPCF-3 3 801 to 150K 1, 5, 10 5.5
CPCL05 CPCL-5 5 0.01 to 0.10 5, 10 6.9
CPCC05 CPCC-5 5 0.1 to 800 5, 10 6.9
CPCP05 CPCP-5 5 0.1 to 5K 1, 5 6.9
CPCF05 CPCF-5 5 801 to 150K 1, 5, 10 6.9
CPCL10 CPCL-10 10 0.01 to 0.10 5, 10 14.3
CPCC10 CPCC-10 10 0.1 to 1.5K 5, 10 14.3
CPCP10 CPCP-10 10 0.1 to 8K 1, 5 14.3
TECHNICAL SPECIFICATIONS
PARAMETER UNIT CPCLxx CPCCxx CPCPxx CPCFxx
Temperature Coefficient
ppm/°C ± 100 = 0.05 to 0.1 
± 400 = 0.01 to 0.049
± 300 = 1.0 and above,
± 600 = 0.1 to 0.99 ,
± 20 = 10 and above,
± 50 = 1.0 to 9.9 
± 90 = 0.1 to 0.99
± 50 all values
Short Time Overload
- 5 x rated power for 5 s
Maximum Working Voltage
V(P x R)1/2
Operating Temperature Range
°C -65 to +275
-65 to +225
Terminal Strength
lb 10 minimum
Dielectric Withstanding Voltage
VAC 1000
VISHAY. (*4 CPCP: CPCL: cpcc: & ww2areswstors@wshay.com www.v\shay,com/doc?91000
CPCL, CPCC, CPCP, CPCF
www.vishay.com Vishay Dale
Revision: 29-Sep-2020 2Document Number: 30218
For technical questions, contact: ww2aresistors@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
DIMENSIONS in inches [millimeters]
MATERIAL SPECIFICATIONS
Part Marking: DALE, model, wattage, value, tolerance, date
code
CPCL: Element: self-supporting copper-nickel alloy or
nickel-chrome alloy, depending on resistance value
Body: steatite ceramic case with inorganic potting
compound
Terminals: tinned copper
CPCC: Element: copper-nickel alloy or nickel-chrome alloy,
depending on resistance value
Core: Woven fiberglass
Body: steatite ceramic case with inorganic potting
compound
End Caps: tin plated steel
Terminals: tinned copper
CPCP: Element: copper-nickel alloy or nickel-chrome alloy,
depending on resistance value
Core: ceramic
Body: steatite ceramic case with inorganic potting
compound
End Caps: stainless steel
Terminals: tinned Copperweld®
CPCF: Element: metal film - nickel-chrome alloy
Core: Alumina ceramic
Body: steatite ceramic case with inorganic potting
compound
End Caps: brass alloy
Terminals: solder-coated copper
GLOBAL PART NUMBER INFORMATION
Global Part Numbering Example: CPCC0515R00JB32
GLOBAL MODEL VALUE TOLERANCE PACKAGING SPECIAL
(See Standard Electrical
Specifications Global
Model column for
options)
R = decimal
K = thousand
R1500 = 0.15
1K500 = 1500
F = ± 1.0 %
H = ± 3.0 %
J = ± 5.0 %
K = ± 10.0 %
E32 = lead (Pb)-free two layer bulk
E01 = lead (Pb)-free skin pack
(Dash number)
(up to 3 digits)
From 1 to 999
as applicable
B32 = tin / lead two layer bulk
J01 = tin / lead skin pack
Historical Part Numbering Example: CPCC-5 15 5 % B32
CPCC-5 15 5 % B32
HISTORICAL MODEL RESISTANCE VALUE TOLERANCE CODE PACKAGING
GLOBAL MODEL
DIMENSIONS in inches [millimeters]
A
± 0.031 [0.794]
B
± 0.031 [0.794]
C
+ 0.043 [1.09]
- 0.012 [0.305]
D
± 0.005 [0.127]
E
± 0.040 [1.02]
CPCL02, CPCC02
CPCP02, CPCF02 0.807 [20.50] 0.433 [11.00] 0.276 [7.01] 0.032 [0.813] 0.197 [5.00]
CPCL03, CPCC03
CPCP03, CPCF03 0.984 [24.99] 0.472 [11.99] 0.315 [8.00] 0.032 [0.813] 0.197 [5.00]
CPCL05, CPCC05
CPCP05, CPCF05 1.003 [25.48] 0.512 [13.00] 0.354 [8.99] 0.032 [0.813] 0.197 [5.00]
CPCL10, CPCP10 1.372 [34.85] 0.633 [16.08] 0.485 [12.32] 0.040 [1.02] 0.290 [7.37]
CPCC10 0.036 [0.914]
A
E
D
C
B
0.177
[4.50 ]
+ 1.98
- 0.991
+ 0.078
- 0.039
PCC0 5 1 5R00JB32C
VISHAY. 120 ww23reswsmrs@wshay.com www.v\shay,com/doc?91000
CPCL, CPCC, CPCP, CPCF
www.vishay.com Vishay Dale
Revision: 29-Sep-2020 3Document Number: 30218
For technical questions, contact: ww2aresistors@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
DERATING
PERFORMANCE
TEST CONDITIONS OF TEST CPCP TEST LIMITS CPCC, CPCL, CPCF
TEST LIMITS
Thermal Shock -55 °C to +275 °C (+225 °C for CPCF),
5 cycles, 30 min dwell time ± (2.0 % + 0.05 ) R± (5.0 % + 0.05 ) R
Short Time Overload 5 x rated power for 5 s ± (2.0 % + 0.05 ) R± (4.0 % + 0.05 ) R
Dielectric Withstanding Voltage 1000 VRMS for 1 min ± (0.1 % + 0.05 ) R± (2.0 % + 0.05 ) R
Low Temperature Storage -65 °C, full rated working voltage for 45 min ± (2.0 % + 0.05 ) R± (3.0 % + 0.05 ) R
Bias Humidity 75 °C, 90 % to 100 % RH, 240 h ± (2.0 % + 0.05 ) R± (5.0 % + 0.05 ) R
Load Life 1000 h at rated power, + 40 °C, 1.5 h “ON”, 0.5 h “OFF” ± (5.0 % + 0.05 ) R± (5.0 % + 0.05 ) R
Terminal Strength 5 s to 10 s 10 pound pull test ± (1.0 % + 0.05 ) R± (1.0 % + 0.05 ) R
Resistance to Solder Heat Terminal immersed 3.5 s in molten solder up to body ± (1.0 % + 0.05 ) R± (4.0 % + 0.05 ) R
AMBIENT TEMPERATURE IN °C
RATED POWER IN %
CPCL
CPCC
CPCP
CPCF
- 65 - 25 25 75 125 175 225 275
70
0
20
40
60
80
100
120
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2021 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2021 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED

Products related to this Datasheet

RES 100K OHM 5W 5% RADIAL
Available Quantity: 10
Unit Price: 15.14
RES 100K OHM 5W 10% RADIAL
Available Quantity: 0
Unit Price: 2.60094
RES 100K OHM 5W 10% RADIAL
Available Quantity: 0
Unit Price: 13.762
RES 102K OHM 5W 1% RADIAL
Available Quantity: 0
Unit Price: 13.762
RES 102K OHM 5W 1% RADIAL
Available Quantity: 0
Unit Price: 13.762
RES 10K OHM 5W 1% RADIAL
Available Quantity: 0
Unit Price: 2.74956
RES 10K OHM 5W 5% RADIAL
Available Quantity: 0
Unit Price: 2.60094
RES 10K OHM 5W 5% RADIAL
Available Quantity: 0
Unit Price: 13.762
RES 10K OHM 5W 5% RADIAL
Available Quantity: 0
Unit Price: 13.762
RES 10K OHM 5W 10% RADIAL
Available Quantity: 0
Unit Price: 2.60094
RES 10K OHM 5W 10% RADIAL
Available Quantity: 0
Unit Price: 13.762
RES 11K OHM 5W 5% RADIAL
Available Quantity: 0
Unit Price: 13.762
RES 120K OHM 5W 1% RADIAL
Available Quantity: 0
Unit Price: 13.762
RES 120K OHM 5W 1% RADIAL
Available Quantity: 0
Unit Price: 13.762
RES 120K OHM 5W 5% RADIAL
Available Quantity: 0
Unit Price: 2.60094
RES 120K OHM 5W 5% RADIAL
Available Quantity: 0
Unit Price: 13.762
RES 124K OHM 5W 3% RADIAL
Available Quantity: 0
Unit Price: 13.762
RES 12K OHM 5W 1% RADIAL
Available Quantity: 0
Unit Price: 13.762
RES 12K OHM 5W 1% RADIAL
Available Quantity: 0
Unit Price: 13.762
RES 12K OHM 5W 5% RADIAL
Available Quantity: 0
Unit Price: 2.60094
RES 12K OHM 5W 5% RADIAL
Available Quantity: 0
Unit Price: 13.762
RES 12K OHM 5W 5% RADIAL
Available Quantity: 0
Unit Price: 13.762
RES 12K OHM 5W 10% RADIAL
Available Quantity: 0
Unit Price: 13.762
RES 13K OHM 5W 10% RADIAL
Available Quantity: 0
Unit Price: 13.762
RES 14K OHM 5W 5% RADIAL
Available Quantity: 0
Unit Price: 2.60094
RES 14K OHM 5W 5% RADIAL
Available Quantity: 0
Unit Price: 13.762
RES 0.5 OHM 3W 5% RADIAL
Available Quantity: 0
Unit Price: 0
RES 0.2 OHM 3W 5% RADIAL
Available Quantity: 0
Unit Price: 0
RES 6.8K OHM 10W 5% RADIAL
Available Quantity: 0
Unit Price: 0
RES 500 OHM 10W 5% RADIAL
Available Quantity: 0
Unit Price: 0