FL-PP-RJ45 / FL CAT5 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
III- III. I.-.O--0-00- [fligfir't'c’é 0-1 INSPIRING INNOVATIONS
© PHOENIX CONTACT 2014-10-14
104622_en_04
FL-PP-RJ45... / FL CAT5...
Data Sheet
1Description
The patch panels FL-PP-RJ45... / FL CAT5... provide the
transition from the field cabling to the cabling inside the con-
trol cabinet.
The connection from the patch panel to the termination de-
vice takes place via the RJ45 socket. Pre-assembled patch
cables in different connection lengths from 0.24 m to 20 m
are available for this.
The field cabling is applied easily to spring-cage, screw, or
LSA connection terminal blocks, depending on the version.
The individual terminal blocks are clearly labeled for con-
nection according to Ethernet standard TIA 568 A and B as
well as PROFINET. There is no longer any need to spend
time and effort crimping an RJ45 connector to the field line.
Features
–CAT5e
8-pin assignment: 1:1
10/100/1000 Mbps
Mounting on a DIN rail
Safe connection to ground potential
FL-PP-RJ45/RJ45-B with extended temperature range
-40 °C ... 85 °C
Several modes for attaching field cables:
Spring-cage connection terminal blocks
Screw connection terminal blocks
LSA connection terminal blocks
RJ45-RJ45 transition
ATEX approval for the following patch panels:
– FL-PP-RJ45-SCC
– FL-PP-RJ45-SC
– FL-PP-RJ45/RJ45
Shipbuilding approval according to DNV for the follow-
ing patch panel:
– FL-PP-RJ45-SCC
– FL-PP-RJ45-SC
– FL-PP-RJ45-LSA
– FL-PP-RJ45/RJ45
FL CAT5 TERMINAL BOX
Make sure you always use the latest documentation.
It can be downloaded at phoenixcontact.net/products.
This data sheet is valid for all products listed on the following page:
Ethernet patch panel
FL-PP-RJ45... / FL CAT5...
104622_en_04 PHOENIX CONTACT 2
2Table of contents
1 Description.................................................................................................................................. 1
2 Table of contents ........................................................................................................................ 2
3 Ordering data.............................................................................................................................. 3
4 Technical data ........................................................................................................................... 5
5 Safety regulations and installation notes..................................................................................... 6
5.1 Safety regulations for installation in potentially explosive areas (only FL-PP-RJ45-SCC, FL-PP-RJ45-SC, and
FL-PP-RJ45/RJ45)......................................................................................................................................... 6
6 Patch panel FL-PP-RJ45-SCC with spring-cage connection terminal blocks ............................. 7
6.1 Design............................................................................................................................................................ 7
6.2 Dimensions .................................................................................................................................................... 7
6.3 Connecting the Ethernet network ................................................................................................................... 7
7 Patch panel FL-PP-RJ45-SC with screw connection terminal blocks ......................................... 8
7.1 Design............................................................................................................................................................ 8
7.2 Dimensions .................................................................................................................................................... 8
7.3 Connecting the Ethernet network ................................................................................................................... 8
8 Patch panel FL-PP-RJ45-LSA with LSA connection terminal blocks .......................................... 9
8.1 Design............................................................................................................................................................ 9
8.2 Dimensions .................................................................................................................................................... 9
8.3 Connecting the Ethernet network ................................................................................................................... 9
9 Patch panel FL-PP-RJ45/RJ45 with RJ45 socket......................................................................10
9.1 Design.......................................................................................................................................................... 10
9.2 Dimensions .................................................................................................................................................. 10
9.3 Connecting the Ethernet network ................................................................................................................. 10
10 Patch panel FL-PP-RJ45/RJ45-B with RJ45 socket, slim design width .....................................11
10.1 Dimensions .................................................................................................................................................. 11
10.2 Connecting the Ethernet network ................................................................................................................. 11
11 Patch panel FL CAT5 TERMINAL BOX with screw connection terminal blocks.........................12
11.1 Design.......................................................................................................................................................... 12
11.2 Dimensions .................................................................................................................................................. 12
11.3 Connecting the Ethernet network ................................................................................................................. 12
12 Shield grounding selection.........................................................................................................13
13 Circuit diagrams ................................................................................................................................................... 13
FL-PP-RJ45... / FL CAT5...
104622_en_04 PHOENIX CONTACT 3
3Ordering data
Products
Description Type Order No. Pcs. / Pkt.
Patch panel, one RJ45 socket to 8 spring-cage connection terminal blocks
(1:1 assignment), CAT5e, 10/100/1000 Mbps, DIN rail mounting, IP20, option
of shield contacting on DIN rail via jumpers
FL-PP-RJ45-SCC 2901642 1
Patch panel, one RJ45 socket to 8 screw connection terminal blocks
(1:1 assignment), CAT5e, 10/100/1000 Mbps, DIN rail mounting, IP20, option
of shield contacting on DIN rail via jumpers
FL-PP-RJ45-SC 2901643 1
Patch panel, one RJ45 socket to 8 LSA connection terminal blocks
(1:1 assignment), CAT5e, 10/100/1000 Mbps, DIN rail mounting, IP20, option
of shield contacting on DIN rail via jumpers
FL-PP-RJ45-LSA 2901645 1
Patch panel, two RJ45 sockets (1:1 assignment), CAT5e, 10/100/1000 Mbps,
DIN rail mounting, IP20, option of shield contacting on DIN rail via jumpers
FL-PP-RJ45/RJ45 2901646 1
Patch panel, slim design width, extended temperature range, two RJ45 sock-
ets, 1:1 assignment, continuous shield, CAT5, 10/100/1000 Mbps, DIN rail
mounting, IP20
FL-PP-RJ45/RJ45-B 2904933 1
Patch panel, one RJ45 socket to 4 screw connection terminal blocks (assign-
ment 1, 2, 3, 6), CAT5, 10/100 Mbps, DIN rail mounting, IP20, shield contact-
ing on DIN rail
FL CAT5 TERMINAL BOX 2744610 1
Accessories
Description Type Order No. Pcs. / Pkt.
Network isolators
Passive network isolator for electrical isolation in Ethernet networks. For the
protection of Ethernet devices against potential differences up to 4 kV. Can be
used for transmission speeds of up to 100 Mbps. Connection via RJ45 and
COMBICON plug-in screw terminal block.
FL ISOLATOR 100-RJ/SC 2313928 1
Passive network isolator for electrical isolation in Ethernet networks. For the
protection of Ethernet devices against potential differences up to 4 kV. Can be
used for transmission speeds of up to 100 Mbps. Connection for two RJ45
connectors possible.
FL ISOLATOR 100-RJ/RJ 2313931 1
Passive network isolator for electrical isolation in Ethernet networks. For the
protection of Ethernet devices against potential differences up to 4 kV. Can be
used for transmission speeds of up to 1 Gbps. Connection for two RJ45 con-
nectors possible.
FL ISOLATOR 1000-RJ/RJ 2313915 1
Passive network isolator for electrical isolation in Ethernet networks. For the
protection of Ethernet devices against potential differences up to 4 kV. Can be
used for transmission speeds up to 100 Mbps. Ethernet connection via two
M12 sockets (D-coded).
FL ISOLATOR 100-M12 2902985 1
Passive network isolator with pre-installed adapter for mounting on a DIN rail.
Electrical isolation in Ethernet networks. For protection against potential differ-
ences up to 4 kV. Transmission speed of up to 100 Mbps. M12 socket
(D-coded).
FL ISOLATOR 100-M12 RMS 2904671 1
Patch cables, CAT5
Pre-assembled, 0.24 m FL CAT5 PATCH 0.24 2700301 10
Pre-assembled, 0.3 m FL CAT5 PATCH 0.3 2832250 10
Pre-assembled, 0.5 m FL CAT5 PATCH 0.5 2832263 10
Pre-assembled, 1.0 m FL CAT5 PATCH 1.0 2832276 10
Pre-assembled, 1.5 m FL CAT5 PATCH 1.5 2832221 10
Pre-assembled, 2.0 m FL CAT5 PATCH 2.0 2832289 10
Pre-assembled, 3.0 m FL CAT5 PATCH 3.0 2832292 10
Pre-assembled, 5.0 m FL CAT5 PATCH 5.0 2832580 10
Pre-assembled, 7.5 m FL CAT5 PATCH 7.5 2832616 10
Pre-assembled, 10.0 m FL CAT5 PATCH 10.0 2832629 10
FL-PP-RJ45... / FL CAT5...
104622_en_04 PHOENIX CONTACT 4
Description Type Order No. Pcs. / Pkt.
Patch cables, CAT6
Pre-assembled, 0.3 m FL CAT6 PATCH 0.3 2891181 10
Pre-assembled, 0.5 m FL CAT6 PATCH 0.5 2891288 10
Pre-assembled, 1.0 m FL CAT6 PATCH 1.0 2891385 10
Pre-assembled, 1.5 m FL CAT6 PATCH 1.5 2891482 10
Pre-assembled, 2.0 m FL CAT6 PATCH 2.0 2891589 10
Pre-assembled, 3.0 m FL CAT6 PATCH 3.0 2891686 10
Pre-assembled, 5.0 m FL CAT6 PATCH 5.0 2891783 10
Pre-assembled, 7.5 m FL CAT6 PATCH 7.5 2891880 10
Pre-assembled, 10 m FL CAT6 PATCH 10 2891877 10
Pre-assembled, 12.5 m FL CAT6 PATCH 12.5 2891369 5
Pre-assembled, 15.0 m FL CAT6 PATCH 15.0 2891372 5
Pre-assembled, 20.0 m FL CAT6 PATCH 20.0 2891576 5
CAT5-SF/UTP cables
CAT5-SF/UTP cable (J-02YS(ST)C HP 2 x 2 x 24 AWG), heavy-duty installa-
tion cable 2 x 2 x 0.22 mm², solid conductor, shielded, outer sheath: 7.8 mm
diameter, inner sheath: 5.75 mm ± 0.15 mm diameter, (length in meters
according to customer requirements)
FL CAT5 HEAVY 2744814 1
CAT5-SF/UTP cable (J-02YS(ST)C HP 2 x 2 x 24 AWG), heavy-duty installa-
tion cable 2 x 2 x 0.22 mm², solid conductor, shielded, outer sheath: 7.8 mm
diameter, inner sheath: 5.75 mm ± 0.15 mm diameter, pre-assembled on both
sides with RJ45 connector, crossover or line (length in meters according to
customer requirements)
FL CAT5 HEAVY CONF/ 2744827 1
CAT5-SF/UTP cable (J-LI02YS(ST)C H 2 x 2 x 26 AWG), light-duty, flexible in-
stallation cable 2 x 2 x 0.14 mm², fine strand, shielded, outer sheath: 5.75 mm
± 0.15 mm diameter (length in meters according to customer requirements)
FL CAT5 FLEX 2744830 1
CAT5-SF/UTP cable (J-LI02YS(ST)C H 2 x 2 x 26 AWG), light-duty, flexible in-
stallation cable 2 x 2 x 0.14 mm², fine strand, shielded, outer sheath: 5.75 mm
± 0.15 mm diameter, pre-assembled on both sides with RJ45 connector,
crossover or line assignment (length in meters according to customer require-
ments)
FL CAT5 FLEX CONF/ 2744843 1
Tools
Crimping pliers, for assembling the RJ45 connectors FL PLUG RJ45..., for
onsite assembly
FL CRIMPTOOL 2744869 1
Actuation tool, for ST terminal blocks, also suitable for use as a flat-bladed
screwdriver, size: 0.4 x 2.5 x 75 mm, 2-component handle, with non-slip grip
SZF 0-0.4X2.5 1204504 1
Punch tool for connecting cables to LSA-Plus terminal strips CT-WZ/A 2765505 1
Stripping tool, for the multi-stage stripping of shielded cables VS-CABLE-STRIP-VARIO 1657407 1
FL-PP-RJ45... / FL CAT5...
104622_en_04 PHOENIX CONTACT 5
4 Technical data
Ethernet interface FL-PP-RJ45-
SCC
FL-PP-RJ45-
SC
FL-PP-RJ45-
LSA
FL-PP-RJ45/
RJ45
FL-PP-RJ45/
RJ45-B
FL CAT5
TERMINAL
BOX
Connection Spring connection Screw connection LSA RJ45 RJ45 Screw connection
Cable diameter 6 ... 10 mm 6 ... 10 mm 6 ... 10 mm - - 6 ... 10 mm
Conductor cross section,
solid
0.2 ... 1.5 mm20.14 ... 1.5 mm20.128...0.325 mm2- - 0.14 ... 1.5 mm2
Conductor cross section,
stranded
0.2 ... 1.0 mm20.14 ... 1.0 mm20.128...0.325 mm2- - 0.14 ... 1.0 mm2
AWG 24 ... 16 26 ... 16 26 ... 22 - - 26 ... 16
Pin assignment 1 :1 1 :1 1 :1 1 :1 1 :1 1, 2, 3, 6
Connection RJ45 CAT5 e RJ45 CAT5
Transmission speed 10/100/1000 Mbps 10/100 Mbps
Transmission length 100 m (incl. patch cables)
Cable impedance 100
Insertion/withdrawal cycles 2500
General data
Degree of protection IP20
Weight 45 g 55 g 55 g 39 g 33 g 39 g
Dimensions W / H / D 29 x 90 x 53 mm 29 x 90 x 53 mm 29 x 90 x 53 mm 29 x 90 x 53 mm 22.5 x 78 x 44 mm 25 x 90 x 52 mm
Housing material PVC/PA
Current consumption < 1 A
Ambient conditions
Ambient temperature
(operation)
-25 °C ... 70 °C -40 °C ... 85 °C -25 °C ... 70 °C
Ambient temperature
(installation)
-10 °C ... 70 °C -40 °C ... 85 °C -10 °C ... 70 °C
Ambient temperature
(storage/transport)
-25 °C ... 85 °C -40 °C ... 85 °C -25 °C ... 85 °C
Max. permissible relative
humidity (operation)
25 % ... 95 % (non-condensing)
Vibration resistance
according to IEC 60068-2-6
5g, 150 Hz, 2.5 h, in XYZ direction
Shock test according to
IEC 60068-2-27
25g, 11 ms period, half-sine shock pulse
FL-PP-RJ45... / FL CAT5...
104622_en_04 PHOENIX CONTACT 6
5 Safety regulations and installation
notes
Only qualified specialist personnel may install, start up,
and operate the device.
National safety and accident prevention regulations
must be observed.
Installation should be carried out as described in the in-
stallation notes.
Access to circuits within the device is not permitted.
The device is maintenance-free. Repairs may only be
carried out by the manufacturer.
The device is a built-in device.
5.1 Safety regulations for installation in potentially
explosive areas (only FL-PP-RJ45-SCC, FL-PP-
RJ45-SC, and FL-PP-RJ45/RJ45)
The following devices have ATEX approval:
The category 3 device is designed for installation in
zone 2 potentially explosive areas. It meets the require-
ments of EN 60079-0:2012 and EN 60079-15:2010.
Observe the specified conditions for use in potentially
explosive areas! Install the device in suitable approved
housing (with IP54 protection, minimum) that meets the
requirements of EN 60079-15. Also observe the re-
quirements of EN 60079-14.
Only devices which are designed for operation in Ex
zone 2 and are suitable for the conditions at the instal-
lation location may be connected to the circuits in
zone 2.
In potentially explosive areas, always disconnect the
power before snapping the device onto the DIN rail or
removing it from the DIN rail, or connecting or discon-
necting the cables or the jumper.
For reliable operation, the RJ45 connector needs to
have a fully functioning locking clip. Repair any dam-
aged connectors immediately.
The device must be stopped and immediately removed
from the hazardous area if it is damaged, was subjected
to an impermissible load, stored incorrectly, or if it mal-
functions.
The DIN rail must be connected to protective ground.
Due to self-heating during operation, the Ethernet patch
panels may be used with the current value specified in
the technical data and at operating temperatures of
25°C... +70°C at the installation location of operating
equipment, primarily control cabinets, for temperature
class T4. When using the components in equipment of
temperature classes T3 through T1, ensure that the
highest temperature on the components does not ex-
ceed the operating temperature range.
WARNING:
Observe the following safety notes when using
the device.
Type Order No. ATEX approval
FL-PP-RJ45-
SCC
2901642 II 3 G Ex nA IIC Gc U
FL-PP-RJ45-
SC
2901643 II 3 G Ex nA IIC Gc U
FL-PP-RJ45/
RJ45
2901646 II 3 G Ex nA IIC Gc U
WARNING: Explosion hazard when used in
potentially explosive areas
Make sure that the following notes and instruc-
tions are observed.
;
FL-PP-RJ45... / FL CAT5...
104622_en_04 PHOENIX CONTACT 7
6 Patch panel FL-PP-RJ45-SCC with spring-cage connection terminal blocks
6.1 Design
1RJ45 socket (TP port)
2Spring-cage connection terminal blocks for field cabling
3Strain relief with shield connection
4Jumper for selecting shield grounding
5Universal snap-on foot for DIN rails
6DIN rail
6.2 Dimensions
Figure 1 Dimensions of FL-PP-RJ45-SCC
6.3 Connecting the Ethernet network
Twisted pair interface (TP port)
Take the Ethernet patch cable which leads to the termi-
nation device and has a RJ45 connector, and push this
into the RJ45 socket (TP port) until the connector audi-
bly snaps in.
Pin assignment and color coding
Figure 2 Ethernet (IEC 80.3u: TIA 568 A, TIA 568 B)
and PROFINET
YE = yellow
–OG = orange
–WH = white
–BU = blue
GN = green
–BN = brown
Spring-cage connection terminal blocks
Figure 3 Required stripping lengths
a = 10 mm
–b = 40 mm
–c = 8 mm
Remove cable sheath in accordance with length B.
Fold back 10 mm of the braided shield over the outer
sheath.
Remove the aluminum foil.
Shorten wires 4, 5, 7, and 8 by 10 mm as required for
the lower terminal block.
Strip 8 mm off each single wire.
Lay the shielding under the clip bracket of the strain re-
lief and screw tight.
Connect all single wires to the spring-cage connection
terminal blocks. If possible, make sure the single wires
remain twisted up to the connection terminal blocks.
Only use shielded twisted pair cables and corre-
sponding shielded RJ45 connectors.
3
4
1
2
5
6
12 36
4578
1
Ø
89,6
59,8
52,3
29
12 3 6
4578
BU6
WH3
OG2
YE1
1236
WH/BN7
GN6
BU4
WH/BU5
BN8
WH/GN3
OG2
WH/OG1
12364578
TIA 568 A
WH/BN7
OG6
BU4
WH/BU5
BN8
WH/OG3
GN2
WH/GN1
12364578
Ethernet
TIA 568 B
PROFINET
c
ab
FL-PP-RJ45... / FL CAT5...
104622_en_04 PHOENIX CONTACT 8
7 Patch panel FL-PP-RJ45-SC with screw connection terminal blocks
7.1 Design
1RJ45 socket (TP port)
2Screw connection terminal blocks for field cabling
3Strain relief with shield connection
4Jumper for selecting shield grounding
5Universal snap-on foot for DIN rails
6DIN rail
7.2 Dimensions
Figure 4 Dimensions of FL-PP-RJ45-SC
7.3 Connecting the Ethernet network
Twisted pair interface (TP port)
Take the Ethernet patch cable which leads to the termi-
nation device and has a RJ45 connector, and push this
into the RJ45 socket (TP port) until the connector audi-
bly snaps in.
Pin assignment and color coding
Figure 5 Ethernet (IEC 80.3u: TIA 568 A, TIA 568 B)
and PROFINET
YE = yellow
–OG = orange
–WH = white
–BU = blue
GN = green
–BN = brown
Screw connection terminal blocks
Figure 6 Required stripping lengths
a = 10 mm
–b = 35 mm
–c = 5 mm
Remove cable sheath in accordance with length B.
Fold back 10 mm of the braided shield over the outer
sheath.
Remove the aluminum foil.
Strip 5 mm off each single wire.
Lay the shielding under the clip bracket of the strain re-
lief and screw tight.
Connect the single wires to the screw terminal blocks. If
possible, make sure the single wires remain twisted up
to the connection terminal blocks.
Only use shielded twisted pair cables and corre-
sponding shielded RJ45 connectors.
3
4
1
2
5
6
1
Ø
14
25
37
68
89,6
59,8
52,3
29
BU6
WH3
OG2
YE1
1236
WH/BN7
GN6
BU4
WH/BU5
BN8
WH/GN3
OG2
WH/OG1
12364578
TIA 568 A
WH/BN7
OG6
BU4
WH/BU5
BN8
WH/OG3
GN2
WH/GN1
12364578
Ethernet
TIA 568 B
PROFINET
c
ab
FL-PP-RJ45... / FL CAT5...
104622_en_04 PHOENIX CONTACT 9
8 Patch panel FL-PP-RJ45-LSA with LSA connection terminal blocks
8.1 Design
1RJ45 socket (TP port)
2LSA connection terminal blocks for field cabling
3Strain relief with shield connection
4Jumper for selecting shield grounding
5Universal snap-on foot for DIN rails
6DIN rail
8.2 Dimensions
Figure 7 Dimensions of FL-PP-RJ45-LSA
8.3 Connecting the Ethernet network
Twisted pair interface (TP port)
Take the Ethernet patch cable which leads to the termi-
nation device and has a RJ45 connector, and push this
into the RJ45 socket (TP port) until the connector audi-
bly snaps in.
Pin assignment and color coding
Figure 8 Ethernet (IEC 80.3u: TIA 568 A, TIA 568 B)
and PROFINET
YE = yellow
–OG = orange
–WH = white
–BU = blue
GN = green
–BN = brown
LSA connection terminal blocks
Figure 9 Required stripping lengths
a = 10 mm
–b = 50 mm
Remove cable sheath in accordance with length B.
Fold back 10 mm of the braided shield over the outer
sheath.
Remove the aluminum foil.
Lay the shielding under the clip bracket of the strain re-
lief and screw tight.
Connect the wire pairs to the LSA terminal strip with the
help of the LSA connector punch tool. If possible, make
sure the single wires remain twisted up to the terminal
strips.
Make sure that the wires are flush with the terminal strip.
Only use shielded twisted pair cables and corre-
sponding shielded RJ45 connectors.
3
4
1
2
5
6
1
Ø
14
25
37
68
89,6
59,8
52,3
29
BU6
WH3
OG2
YE1
1236
WH/BN7
GN6
BU4
WH/BU5
BN8
WH/GN3
OG2
WH/OG1
12364578
TIA 568 A
WH/BN7
OG6
BU4
WH/BU5
BN8
WH/OG3
GN2
WH/GN1
12364578
Ethernet
TIA 568 B
PROFINET
ab
FL-PP-RJ45... / FL CAT5...
104622_en_04 PHOENIX CONTACT 10
9 Patch panel FL-PP-RJ45/RJ45 with RJ45 socket
9.1 Design
1RJ45 socket (TP port)
2DIN rail
3Universal snap-on foot for DIN rails
4Jumper for selecting shield grounding
9.2 Dimensions
Figure 10 Dimensions of FL-PP-RJ45/RJ45
9.3 Connecting the Ethernet network
The device is equipped with two RJ45 Ethernet interfaces
for connection of twisted-pair cables.
Take the Ethernet patch cable which leads to the termi-
nation device and has a RJ45 connector, and push this
into the RJ45 socket (TP port) until the connector audi-
bly snaps in.
Push the field cable with the RJ45 connector into the
second RJ45 socket until the connector audibly snaps
in.
1
Ø
1
4
3
2
89,6
59,8
52,3
29
Only use shielded twisted pair cables and corre-
sponding shielded RJ45 connectors.
In regard to the correct function of the device, it is
not important which port is assigned for incoming
and outgoing lines.
FL-PP-RJ45... / FL CAT5...
104622_en_04 PHOENIX CONTACT 11
10 Patch panel FL-PP-RJ45/RJ45-B with RJ45 socket, slim design width
10.1 Dimensions
Figure 11 Dimensions of FL-PP-RJ45/RJ45-B
10.2 Connecting the Ethernet network
The device is equipped with two RJ45 Ethernet interfaces
for connection of twisted-pair cables.
Take the Ethernet patch cable which leads to the termi-
nation device and has a RJ45 connector, and push this
into the RJ45 socket (TP port) until the connector audi-
bly snaps in.
Push the field cable with the RJ45 connector into the
second RJ45 socket until the connector audibly snaps
in.
44
51,5
22,5
78
Only use shielded twisted pair cables and corre-
sponding shielded RJ45 connectors.
In regard to the correct function of the device, it is
not important which port is assigned for incoming
and outgoing lines.
mm
FL-PP-RJ45... / FL CAT5...
104622_en_04 PHOENIX CONTACT 12
11 Patch panel FL CAT5 TERMINAL BOX with screw connection terminal blocks
11.1 Design
1RJ45 socket (TP port)
2Screw connection terminal blocks
3Strain relief with shield connection
4DIN rail
5Universal snap-on foot for DIN rails
11.2 Dimensions
Figure 12 Dimensions of FL CAT5 TERMINAL BOX
11.3 Connecting the Ethernet network
Twisted pair interface (TP port)
Take the Ethernet patch cable which leads to the termi-
nation device and has a RJ45 connector, and push this
into the RJ45 socket (TP port) until the connector audi-
bly snaps in.
Pin assignment and color coding
Figure 13 Ethernet (IEC 80.3u: TIA 568 A, TIA 568 B)
and PROFINET
YE = yellow
–OG = orange
–WH = white
–BU = blue
GN = green
Screw connection terminal blocks
Figure 14 Required stripping lengths
a = 10 mm
–b = 10 mm
–c = 5 mm
Remove cable sheath in accordance with length B.
Fold back 10 mm of the braided shield over the outer
sheath.
Remove the aluminum foil.
Strip 5 mm off each single wire.
Lay the shielding under the clip bracket of the strain re-
lief and screw tight.
Connect the single wires to the screw terminal blocks. If
possible, make sure the single wires remain twisted up
to the connection terminal blocks.
Only use shielded twisted pair cables and corre-
sponding shielded RJ45 connectors.
89,6
59,8
52,3
24,5
PROFINET
BU6
WH3
OG2
YE1
1236
GN6
WH/GN3
OG2
WH/OG1
1236
OG6
WH/OG3
GN2
WH/GN1
1236
TIA 568 A
Ethernet
TIA 568 B
c
ab
| «i 0000 3‘9 59)
FL-PP-RJ45... / FL CAT5...
104622_en_04 13
PHOENIX CONTACT GmbH & Co. KG • 32823 Blomberg • Germany
phoenixcontact.com
12 Shield grounding selection
With the following patch panels you can select the type of
shielding with a jumper:
– FL-PP-RJ45-SCC
– FL-PP-RJ45-SC
– FL-PP-RJ45-LSA
– FL-PP-RJ45/RJ45
By default upon delivery, the jumper is inserted and the
shield is positioned directly on the ground potential (PE).
With this arrangement, there is a low-ohmic electrical con-
nection between the shield and the ground potential.
If the jumper is removed, the shield is connected to the
ground potential via an RC combination. A high-ohmic resis-
tance parallel to a capacitor ensures that high-frequency
disturbances are delivered effectively to the ground poten-
tial without the presence of a low-ohmic electrical connec-
tion.
A single-sided grounding of the shield between two patch
panels is best suited for suppressing electrical fields and
ground loops.
Shield connection direct to PE (default setting)
Shield connection to PE via RC element
13 Circuit diagrams
Figure 15 FL-PP-RJ45-SCC (2901642)
FL-PP-RJ45-SC (2901643)
FL-PP-RJ45-LSA (2901645)
Figure 16 FL-PP-RJ45/RJ45 (2901646)
Figure 17 FL-PP-RJ45/RJ45-B (2904933)
Figure 18 FL CAT5 TERMINAL BOX (2744610)
With FL-PP-RJ45/RJ45-B, the shielding is not
connected with the DIN rail.
With FL CAT5 TERMINAL BOX, the shielding is
fundamentally connected to the DIN rail via the
universal snap-on foot.
1
Ø
1
Ø
1
Ø
1
Ø
RJ45
1
4
2
5
3
7
6
8
11nF
1
8
RJ45 RJ45
11nF
11
88
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
SS
RJ45
1
2
3
6
1
8

Products related to this Datasheet

INTERFACE MODULE RJ45 JACK
Available Quantity: 82
Unit Price: 109.25
INTERFACE MOD RJ45 JACK 8POS
Available Quantity: 52
Unit Price: 127.33
INTERFACE MODULE RJ45 JACK
Available Quantity: 35
Unit Price: 121.8
INTERFACE MOD RJ45 JACK 8POS
Available Quantity: 31
Unit Price: 127.33
INTERFACE MOD RJ45 JACK 8POS
Available Quantity: 17
Unit Price: 127.33
INTERFACE MOD RJ45 JACK 4POS
Available Quantity: 2
Unit Price: 183.92