VISHAY.
®
/‘ R.
cowum
mmasu
FHEE
www ' hay om/do 99912 9%
‘—‘M1...
CF0002 2 0.1 IO 1K 100 ‘0 30K 5110 2.0
CF0002.3 2 0.1IO1K 100 ‘0 30K 5110 2.2
CFOOOS 3 0.1 IO 2K 150 ‘0 33K 5110 3.4
CFOOOS . 3 3 0.1IO 2K 150 ‘0 33K 5110 3.5
CF0005 5 01 to 2.4K 150 to 50K 5.10 4.8
CF0005 . 3 5 0110 2.4K 150 (0 50K 5110 5.0
CF0007 7 01 IO 7K , 5110 6.8
CF0007 . 3 7 01IO 7K , 5110 7.0
CF0010 10 0.1(011K , 5110 9.5
CF0010.3 10 0.1(011K , 5110 9.9
CF0015 15 0.1(011K , 5110 15.5
CF0015.3 15 0.1(011K , 5110 17.4
CF0020 20 0.1(016K , 5110 22.5
CF0020 . 3 20 0.1(016K , 5110 23.6
CF0022 22 0.1(016K , 5110 24.5
CF0022 . 3 22 0.1(016K , 5110 25.3
CF0025 25 0.1(016K , 5110 37.0
H
1 CP-5-3 1 1 15 n 1 1 5 % 1 1 E14 1
1 1 1 1 1 1 1 1
ww23res1smrs@v1shay.com
www 1shay com/do 91000
CP
www.vishay.com Vishay Dale
Revision: 10-Nov-15 1Document Number: 30213
For technical questions, contact: ww2aresistors@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Wirewound/Metal Oxide Resistors, Commercial Power, Axial Lead
FEATURES
• High performance for low cost
• Meets or exceeds requirements of EIA
Standard RS-344
• High power to size ratio
• Ceramic cases are available with circuit board
stand-offs (designated with a -3 model ending)
• Special inorganic potting compound and
ceramic case provide high thermal conductivity
in a fireproof package
• Material categorization:
for definitions of compliance please see
www.vishay.com/doc?99912
Note
(1) To specifically order a Wirewound sub-assembly for resistance values that overlap between the Wirewound and Metal Oxide technologies,
the model will be a CPxxxx...85 for standard body and CPxxxx...91 for body with stand-offs. To specifically order a Metal Oxide
sub-assembly for resistance values that overlap between the Wirewound and Metal Oxide technologies, the model will be a CPxxxx...100
for a standard body and CPxxxx...101 for body with stand-offs. If no dash type is specified, either technology may be supplied.
Note
• Wirewound CP resistors can reliably function as a fuse and as a resistor. Such components involve compromise between fusing and resistive
functions; therefore, each design should be tailored to the application to ensure optimum performance. Contact factory by using the e-mail
address at the bottom of this page for design assistance.
Available
Available
Available
STANDARD ELECTRICAL SPECIFICATIONS
GLOBAL MODEL
POWER RATING
P40 °C
W
RESISTANCE RANGE Ω
WIREWOUND (1)
RESISTANCE RANGE Ω
METAL OXIDE (1)
TOLERANCE
± %
WEIGHT
(typical)
g
CP0002 2 0.1 to 1K 100 to 30K 5, 10 2.0
CP0002...3 2 0.1 to 1K 100 to 30K 5, 10 2.2
CP0003 3 0.1 to 2K 150 to 33K 5, 10 3.4
CP0003...3 3 0.1 to 2K 150 to 33K 5, 10 3.6
CP0005 5 0.1 to 2.4K 150 to 50K 5, 10 4.8
CP0005...3 5 0.1 to 2.4K 150 to 50K 5, 10 5.0
CP0007 7 0.1 to 7K - 5, 10 6.8
CP0007...3 7 0.1 to 7K - 5, 10 7.0
CP0010 10 0.1 to 11K - 5, 10 9.5
CP0010...3 10 0.1 to 11K - 5, 10 9.9
CP0015 15 0.1 to 11K - 5, 10 16.8
CP0015...3 15 0.1 to 11K - 5, 10 17.4
CP0020 20 0.1 to 16K - 5, 10 22.8
CP0020...3 20 0.1 to 16K - 5, 10 23.6
CP0022 22 0.1 to 16K - 5, 10 24.5
CP0022...3 22 0.1 to 16K - 5, 10 25.3
CP0025 25 0.1 to 16K - 5, 10 37.0
TECHNICAL SPECIFICATIONS
PARAMETER UNIT WIREWOUND CHARACTERISTICS METAL OXIDE CHARACTERISTICS
Temperature Coefficient ppm/°C ± 300 1 Ω and above; ± 600 below 1 Ω± 300 (CP0002 to CP0005)
Short Time Overload - 5 x rated power for 5 s 5 x rated power for 5 s
Terminal Strength lb 10 minimum 10 minimum
Operating Temperature Range °C -65 to +275 -65 to +225
Dielectric Withstanding Voltage VAC 1000 1000
Maximum Working Voltage V (P x R)1/2 (P x R)1/2
GLOBAL PART NUMBER INFORMATION
Global Part Numbering example: CP000515R00JE143
GLOBAL MODEL VALUE TOLERANCE PACKAGING SPECIAL
(See Standard Electrical
Specifications Global
Model column for
options)
R = Decimal
K = Thousand
R1500 = 0.15 Ω
1K500 = 1500 Ω
J = ± 5.0 %
K = ± 10.0 %
E14 = Lead (Pb)-free bulk pack
E31 = Lead (Pb)-free four layer bulk pack
(Dash Number)
(up to 3 digits)
From 1 to 999
as applicable
B14 = Bulk pack
B31 = Four layer bulk pack
Historical Part Numbering example: CP-5-3 15 Ω 5 % B14
CP-5-3 15 Ω5 % B14
HISTORICAL MODEL RESISTANCE VALUE TOLERANCE CODE PACKAGING
P000515R00JE14C 3