TEL-NOTEKIT-2 Prod Info Datasheet by Bourns Inc.

View All Related Products | Download PDF Datasheet
BOURNS® Design Kit Release nia 7 TO BE RELEASED MAY 12, 2016 7 EOURNS _.,5 V the Exposed TEFENOTES ‘ inning TeleNote r1 Kit TELeNOTEKITel the Bourns® Model mer used in the ith some n Kit
Bourns Releases New Exposed Power over Ethernet (PoE)
Circuit Conditioning Solution
TEL-NOTE Solution and Design Kit
Riverside, California - TO BE RELEASED MAY 12, 2016 -
Bourns is pleased to announce the release of the Exposed
Power over Ethernet (PoE) Circuit Conditioning Tel-Note
to correspond with the new Design Kit TEL-NOTEKIT-2.
The design kit contains samples of the Bourns® Model
SM51625EL High Current Transformer used in the
solution.
Varying PoE implementations are found with some
standardized power levels. This solution allows
higher currents per center tap (1.2 A) than
standard solutions, supplying the powered
equipment with increased current while not
impairing Ethernet signal quality.
The new Tel-Note Solution and Design Kit
TRANSFORMERS
IC1605
Tel-Note Solution Design Kit Components Included Quantity
Exposed Power over Ethernet
(PoE)
Circuit Conditioning
TEL-NOTEKIT-2 SM51625EL 10
EXPOSED POWER OVER ETHERNET (PoE)
Circuit Conditioning
*The Bourns® model SM51625EL transformer is built to meet IEEE 802.3
specification, by fitting in the specified limits defined in the Clause 40.8.3 for
Medium Dependent Interface (MDI) of the IEEE 802.3-2012, thus helps ensure an
applications compliance to IEEE 802.3-2012.
The schematic shown here illustrates the conditioning of the application and does
not constitute the complete circuit design.
Customers should verify actual device performance in their specific applications.
Product Design Kit
Asia-Pacific: Tel +886-2 256 241 17
Fax +886-2 256 241 16
For more information, go to:
www.bourns.com
or email: protection@bourns.com
Americas: Tel +1-951 781-5500
Fax +1-951 781-5700
EMEA: Tel +36 88 520 390
Fax +36 88 520 211
Objective
Introduction of a high current PoE transformer, enabling higher
power applications for outdoor PoE applications
Solution
High current transformer:
SM51625EL
Compliance*
IEEE802.3
Features & Benefits
This solution enables high power delivery over Ethernet cables
without impacting signal integrity
COPYRIGHT© 2016 • BOURNS, INC. • 01/16 • PSG • XX/IC1546
“Bourns” is a registered trademarks of Bourns, Inc.
in the U.S. and other countries.
SM51625EL TEL-NOTEKIT-2
PSE: Power
Sourcing
Equipment
Line
PD: Powered Device
Tx
Rx
1CT:1CT
1.2 A 1.2 A
0.6 A
0.6 A
0.6 A
0.6 A
Tx
Rx
1CT:1CT
1.2 A 1.2 A
0.6 A
0.6 A
0.6 A
0.6 A
Tx
Rx
1CT:1CT
1.2 A 1.2 A
0.6 A
0.6 A
0.6 A
0.6 A
Tx
Rx
1CT:1CT
1.2 A 1.2 A
0.6 A
0.6 A
0.6 A
0.6 A
SM51625EL SM51625EL
ADVANCE NOTICE

Products related to this Datasheet

TELNOTE DESIGN KIT - EXPOSED POW
Available Quantity: 0
Unit Price: 25.5