Backplanes Compatiable with Half-Size SBCs Datasheet by Advantech Corp

View All Related Products | Download PDF Datasheet
AWNTECH —
Slot Single Board Computers
All product specifications are subject to change without notice Last updated : 24-Mar-2009
Backplanes Compatible with
Half-Size SBCs
PICMG1.3 Half-Size SHB Backplanes
PCE-3B04-03A1E
4 Slot backplane for 4-slot Chassis
Segments: 1
One CPU card slot
PCI slot: Three 32/33
Compatible With IPC Chassis: IPC-644
Ordering Information: PCE-3B04-03A1E
PCE-3B03-00A1E
3 Slot backplane for 6-slot Chassis
Segments: 1
One CPU card slot
PCIe slot: One x16; One x4
Size: 142 x 176 mm
Compatible With IPC Chassis: IPC-6806S
Ordering Information: PCE-3B03-00A1E
PCE-3B06-00A1E
6 Slot backplane for 6-slot Chassis
Segments: 1
One CPU card slot
PCIe slot: One x16; Three x1
Size: 142 x 176 mm
Compatible With IPC Chassis: IPC-6806S
Ordering Information: PCE-3B06-00A1E
PCE-3B06-03A1E
6 Slot backplane for 6-slot Chassis
Segments: 1
One CPU card slot
PCIe slot: One x16
PCI slot: Three 32/33
Size: 142 x 176 mm
Compatible With IPC Chassis: IPC-6806S
Ordering Information: PCE-3B06-03A1E
_:- ADHNTECH
www.advantech.com/products
Online Download
Pure ISA Backplanes
PCA-6104-0C2E
Segments: 1
Slots: 4 ISA
Size: 94.7 x 186 mm (3.7" x 7.3")
Compatible With IPC Chassis: IPC-644
Ordering Information: PCA-6104-0C2E
PCA-6106-0B2E
Segments: 1
Slots: 6 ISA
Size: 142 x 175 mm (5.59" x 6.89")
Compatible With IPC Chassis: IPC-6806
Ordering Information: PCA-6106-0B2E
Pure PCI Backplanes
Only Compatible with Half-size CPU Cards
PCA-6104P4-0B2E
Segments: 1
Slots: 4 PCI
Size: 110 x 180 mm (4.3" x 7")
Compatible With IPC Chassis: IPC-644
Ordering Information: PCA-6104P4-0B2E
PCA-6105P5-0B2E
Segments: 1
Slots: 5 PCI
Size: 143 x 155 mm (5.6" x 6")
Compatible With IPC Chassis: IPC-6806,
IPC-6606, IPC-6006
Ordering Information: PCA-6105P5-0B2E
PCA-6108P8-0A2E
Segments: 1
Slots: 8 PCI
Size: 182 x 185 mm (7.2" x 7.3")
Compatible With IPC Chassis: IPC-6608, IPC-6908
Ordering Information: PCA-6108P8-0A2E
PCA-6110P10-0A1E
Segments: 1
Slots: 10 PCI
Size: 270 x185 mm (10.6" x 7.3")
No suitable Advantech Chassis
Ordering Information: PCA-6110P10-0A1E

Products related to this Datasheet

4-SLOT HALF SIZE BACKPLANE 4 IS
Available Quantity: 0
Unit Price: 60.15
4-SLOT HALF SIZE BACKPLANE 4 PC
Available Quantity: 0
Unit Price: 72.6
5-SLOT HALF SIZE BACKPLANE 5 PC
Available Quantity: 0
Unit Price: 80.9
6 SLOT PURE ISA HALF SIZE BACKPL
Available Quantity: 0
Unit Price: 70.53
8-SLOT BACKPLANE 8 SLOT PURE PC
Available Quantity: 0
Unit Price: 0
10-SLOT PCI BACKPLANE 10 PCI R
Available Quantity: 0
Unit Price: 0
4-SLOT PICMG1.3 BP 1 CPU CARD 3
Available Quantity: 0
Unit Price: 0
6-SLOT PICMG1.3 BP 1 CPU CARD 1
Available Quantity: 0
Unit Price: 95.42
6-SLOT PICMG1.3 BP 1 CPU CARD 1
Available Quantity: 0
Unit Price: 149.35