AGHGH28K305 Drawing Datasheet by JST Sales America Inc.

View All Related Products | Download PDF Datasheet
STEVEN PILKWGFON
D
C
B
A
4321
D
C
B
A
4321
D
C
B
A
4321
D
C
B
A
4321
DRAWING NO. & REVISION
GAM-048
DRAWING NO. & REVISION
GAM-048
REVISED
3/7/2016
REVISED
3/7/2016
ASSEMBLY PART NO.
AGHGH28K305
ASSEMBLY PART NO.
AGHGH28K305
DRAWN BY
STEVEN PILKINGTON
DRAWN BY
STEVEN PILKINGTON
CHECKED BY
JUSTIN BAKER
CHECKED BY
JUSTIN BAKER
REV. DESCRIPTION DATE BY
DIMENSIONS
All dimensions are in MM with a
tolerance of +/- 3.0 unless
otherwise specified.
DIMENSIONS
All dimensions are in MM with a
tolerance of +/- 3.0 unless
otherwise specified.
ITEM CONNECTOR PART NO. DESCRIPTION
1 SSHL-002T-P0.2 GH CONNECTOR CONTACT
2 UL1571, 28 AWG BLACK
Applicable Tooling
APPLICATOR
IPI CHECK EOR CHECK
SCALE
1: 1
SCALE
1: 1
(314.4 +/- 5.0)(314.4 +/- 5.0)
304.8 +/- 5.0304.8 +/- 5.0
22
11
11
NO. OF CIRCUITS HOUSING PART NO.
2 GHR-02V-S
3 GHR-03V-S
4 GHR-04V-S
5 GHR-05V-S
6 GHR-06V-S
7 GHR-07V-S
8 GHR-08V-S
9 GHR-09V-S
10 GHR-10V-S
11 GHR-11V-S
12 GHR-12V-S
13 GHR-13V-S
14 GHR-14V-S
15 GHR-15V-S
Applicable Housings
DESCRIPTION
1.25 mm Pitch GH Series Standard Leads - 12" Inside Length
DOUBLE-END LEADS
DESCRIPTION
1.25 mm Pitch GH Series Standard Leads - 12" Inside Length
DOUBLE-END LEADS
CUSTOMER NAMECUSTOMER NAME CUSTOMER PART NO.CUSTOMER PART NO.
SP6/27/2018Add electrical specifications1
Current: 1.0A AC/DC
Voltage: 50V AC/DC
Electrical Specifications
Current: 1.0A AC/DC
Voltage: 50V AC/DC
Electrical Specifications
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO J.S.T. AND SHALL NOT BE USED OR SHOWN WITHOUT WRITTEN PERMISSION.

Products related to this Datasheet

JUMPER SSHL-002T-P0.2 X2 12"
Available Quantity: 0
Unit Price: 0.73