Part Numbering System Datasheet by Maxim Integrated

View All Related Products | Download PDF Datasheet
Mussscwsfi (‘) (B) (C) https://www.maximintegrated.com/en/design/packaging/package-i... 4/ 14/ 1016
MAXIM PRODUCT NAMING CONVENTIONS
Product Numbers for Proprietary Parts
Most Maxim parts use our own part numbering system which consists of a base part
number followed by a suffix, plus optional additional designators.
Example:
(A) Base Part Number
The base part number identifies the product type, independent of package,
temperature, and other variants. Variants such as accuracy grade are usually denoted
in the suffix but sometime a variant will be assigned a new base part number.
(B) Suffix
Maxim parts have a three or four letter suffix.
Four letter suffix
When a part has a four-letter suffix, the first letter of the suffix denotes product
grade (accuracy, speed, etc.) For example, the first "A" in MAX631ACPA
indicates 5% output accuracy. The product's full data sheet details the grades
that apply to that part. The remaining three letters conform to the rules for three-
letter suffixes.
Three-letter suffix
The three letters denote temperature range, package type, and number of pins.
The meanings are defined in the tables below.
Example: MAX696CWE
C = Operating Temperature Range C (0°C to +70°C)
W = Package Type W (SOIC 0.300")
Go To : PROPRIETARY PARTS | MILITARY AND AEROSPACE PARTS | SECOND-
SOURCED PARTS
PROPRIETARY PARTS
Maxim Product Naming Conventions - Maxim
4/14/201
6
https://www.maximintegrated.com/en/design/packaging/packag
e
-
i...
https://www.maximintegrated.com/en/design/packaging/package-i... 4/ 14/ 1016
E = Number of Pins category E (16 pins)
Please note that suffix codes are not always consistent across different product
types. Always refer to the data sheet for details and specifications.
Temperature Ranges
A Automotive AEC-Q100 Grade
1
-40°C to +125°C
C Commercial 0°C to +70°C
E Extended -40°C to +85°C
G Automotive AEC-Q100 Grade
2
-40°C to +105°C
I Industrial -20°C to +85°C
M Military -55°C to +125°C
T Automotive AEC-Q100 Grade
0
-40°C to +150°C
U Upper Commercial 0°C to +85°C
Package Type
A SSOP (Shrink Small Outline Package) 209 mil (14, 16, 20, 24, 28 leads); 300 mil
(36 leads)
B UCSP (Ultra-Small Chip Scale Pkg)
C PLASTIC TO-92; TO-220
C LQFP 1.4mm (7mm x 7mm thru 20mm x 20mm)
C TQFP 1.0mm (7mm x 7mm thru 20mm x 20mm)
D CERAMIC SIDEBRAZE 300 mil (8, 14, 16, 18, 20 leads); 600 mil (24, 28, 40, 48
leads)
E QSOP (Quarter Small Outline Package)
F CERAMIC FLATPACK
G METAL CAN (Gold)
G QFN (Plastic, Very Thin, Quad Flat No Lead - Punch Version) 0.9mm
H SBGA (Super Ball Grid Array)
H TQFP 1.0mm 5mm x 5mm (32 leads)
Maxim Product Naming Conventions - Maxim
4/14/201
6
https://www.maximintegrated.com/en/design/packaging/packag
e
-
i...
https://www.maximintegrated.com/en/design/packaging/package-i... 4/ 14/ 1016
H TSSOP (Thin Shrink Small Outline Package) 4.4mm (8 leads)
J CERDIP (Ceramic Dual-Inline) (N) 300 mil (8, 14, 16, 18, 20 leads); (W) 600 mil
(24, 28, 40 leads)
K SOT 1.23mm (8 Leads)
L LCC (Leadless Ceramic Chip Carrier) (18, 20, 28 leads)
L FCLGA (Flip Chip Land Grid Array); THIN LGA (Thin Land Grid Array) 0.8mm
L µDFN (Micro Dual Flat No Lead) (6, 8, 10 leads)
M MQFP (Metric Quad Flat Pack) over 1.4mm; ED-QUAD (28mm x 28mm 160
leads)
N PDIP (Narrow Plastic Dual-Inline) 300 mil (24, 28 leads)
P PDIP (Plastic Dual-Inline) 300 mil (8, 14, 16, 18, 20 leads); 600 mil (24, 28, 40
leads)
Q PLCC (Plastic Leaded Chip Carrier)
R CERDIP (Narrow Ceramic Dual-Inline) 300 mil (24, 28 leads)
S SOIC (Narrow Plastic Small Outline) 150 mil
T METAL CAN (Nickel)
T TDFN (Plastic, Very Very Thin, Dual Flat No Lead - Sawn Version) 0.9mm (6, 8,
10, 14 leads)
T THIN QFN (Plastic, Very Very Thin, Quad Flat No Lead - Sawn Version) 0.8mm
TQ THIN QFN (Plastic, Very Very Thin, Quad Flat No Lead - Sawn Version) 0.8mm
(8 leads)
U SOT 1.23mm (3, 4, 5, 6 leads)
U TSSOP (Thin Shrink Small Outline Package) 4.4mm (14, 16, 20, 24, 28, 38, 56
leads); 6.1mm (48 leads)
U µMAX (Thin Shrink Small Outline Package) 3mm x 3mm (8, 10 leads)
V U. TQFN (Ultra Thin QFN -Plastic Ultra Thin Quad Flat No Lead - Sawn version)
0.55mm
W SOIC (Wide Plastic Small Outline) 300 mil
W WLP (Wafer Level Pkg)
X CSBGA 1.4mm
X CVBGA 1.0mm
Maxim Product Naming Conventions - Maxim
4/14/201
6
https://www.maximintegrated.com/en/design/packaging/packag
e
-
i...
https://www.maximintegrated.com/en/design/packaging/package-i... 4/ 14/ 1016
XSC70
Y SIDEBRAZE (Narrow) 300 mil (24, 28 leads), ULTRA THIN LGA 0.5mm
Z THIN SOT 1mm (5, 6, 8 leads)
Number of Pins
A 8, 25, 46, 182
B 10, 64
C 12, 192
D 14, 128
E 16, 144
F 22, 256
G 24, 81
H 44, 126
I 28, 57
J 32, 49
K 5, 68, 265
L9, 40
M 7, 48, 267
N 18, 56
O 42, 73
P 20, 96
Q 2, 100
R3, 84
S4, 80
T 6, 160
U 38, 60
V 8 (0.200" pin circle, isolated case), 30, 196
W 10 (0.230" pin circle, isolated case), 169
X 36, 45
Y 8 (0.200" pin circle, case tied to pin 4), 52
Maxim Product Naming Conventions - Maxim
4/14/201
6
https://www.maximintegrated.com/en/design/packaging/packag
e
-
i...
https://www.maximintegrated.com/en/design/packaging/package-i... 4/ 14/ 1016
Z 10 (0.230" pin circle, case tied to pin 5), 26, 72
(C) Additional Designators (optional)
The following characters may appear after the three- or four-letter suffix. They can
appear alone or in combination.
Additional Suffix Characters
/883B Fully compliant MIL-STD-883 Military product. Parts have their own
datasheets, see: MIL-STD-883B Data Sheets.
Cxx, Gxx, or
TGxx**
Custom device. Often these relate to special labeling
requirements. Request a quote to learn details.
D Indicates that the device has a Moisture Sensitivity Level (MSL) of >
1 and will therefore be drypacked before shipment.
/GG8, /GH9 Lead (SnPb) Finish for COTS Parts. Low Volume program
uses /GG8, High-Volume program uses /GH9. For more information
see: Lead (SnPb) Finish for COTS Parts.
/G0F Obsolescence Mitigation (OM) Program.
/HR High reliability products that have not been certified to MIL-STD-
883.
/PR, /PR2, /PR3 Ruggedized Plastic. These are commercial parts which have a
higher level of screening to appeal to customers who want
something between Commercial-Off-The-Shelf (COTS) and full
Military. See: Ruggedized Plastic Parts.
T, T&R, T10 Part is furnished on tape-and-reel. T or T&R indicates the standard
reel quantity for the given package, usually 2.5K. T10 indicates a
reel quantity of 10K.
U Signifies cut tape.
/V Automotive Qualified. Automotive Qualified parts follow a strict
manufacturing and QA process to comply with quality levels
accepted by Automotive Industry Worldwide. See Automotive /V
Products.
W "Waivered" device that does not meet data sheet specifications.
+ Indicates a lead-free (RoHS) qualified version. See our lead-free
information page.*
Maxim Product Naming Conventions - Maxim
4/14/201
6
https://www.maximintegrated.com/en/design/packaging/packag
e
-
i...
https://www.maximintegrated.com/en/design/packaging/package-i... 4/ 14/ 1016
- Indicates the part is not qualified as lead-free (RoHS). (A lead-free
version may also be available. See our lead-free information page.)
*
# Indicates an RoHS-compliant part which has an exemption for lead.
See our lead-free information page.*
*If there is no +, -, or # suffix, it indicates that the part is not qualified as lead-free (RoHS). These
are pre-RoHS part numbers where leaded parts were the only option. (A lead-free version may
also be available.)
| Back to Top |
Product Numbers for Military and Aerospace Parts
SMD (Standard Microcircuit Drawing)**
• 5962-xxx
• 7705xxx
• 8100xxx
• 8551xxx
Mil Spec Compliant
• xxx/883B
High Reliability
• xxx/HR
Ruggedized Plastic
xxx/PR or xxx/PR+
• xxx/PR2
• xxx/PR3
Custom Military Customer
• xxx/GG8
• xxx/GH9
xxx/G0F (G-zero-F)
• xxx-TG1K
Vendor Item Drawing
• V62/xxx
MILITARY AND AEROSPACE PARTS
Maxim Product Naming Conventions - Maxim
4/14/201
6
https://www.maximintegrated.com/en/design/packaging/packag
e
-
i...
https://www.maximintegrated.com/en/design/packaging/package-i... 4/ 14/ 1016
**xxx is any alphanumeric combination.
| Back to Top |
Product Numbers for Second-Sourced Parts
Second-source products follow the most widely accepted numbering system for that
particular part, rather than our own convention. This includes the original designators
for product grade, temperature range, package type, and number of pins.
Maxim frequently supplies second-source products in packages or temperature ranges
that are not supplied by other manufacturers. Whenever possible, these devices are
given part numbers that follow the original numbering convention.
| Back to Top |
SECOND-SOURCED PARTS
© 2016 Maxim Integrated | Contact us | Careers | Legal | Privacy | Cookie Policy | Site Map
Maxim Product Naming Conventions - Maxim
4/14/201
6
https://www.maximintegrated.com/en/design/packaging/packag
e
-
i...

Products related to this Datasheet

IC REG LIN POS ADJ 200MA 8DIP
Available Quantity: 0
Unit Price: 0
IC SUPERVISOR 1 CHANNEL 16SOIC
Available Quantity: 0
Unit Price: 0
IC AMP GENERAL PURPOSE 8DIP
Available Quantity: 0
Unit Price: 0
IC DAC 8BIT V-OUT 16DIP
Available Quantity: 0
Unit Price: 0
IC OPAMP TRANSCOND 1 CIRC 14DIP
Available Quantity: 0
Unit Price: 0
IC OPAMP GP 2 CIRCUIT 8DIP
Available Quantity: 0
Unit Price: 0
IC TRANSCEIVER FULL 4/4 24DIP
Available Quantity: 0
Unit Price: 0
IC TRANSCEIVER FULL 1/1 16SSOP
Available Quantity: 0
Unit Price: 0
IC SUPERVISOR 1 CHANNEL SOT23-5
Available Quantity: 0
Unit Price: 0
IC DAS 12BIT 100K 28SOIC
Available Quantity: 0
Unit Price: 0
IC ADC 12BIT SAR 28SSOP
Available Quantity: 0
Unit Price: 0
IC ADC 12BIT SAR 28DIP
Available Quantity: 0
Unit Price: 0
IC ADC 12BIT SAR 28SOIC
Available Quantity: 0
Unit Price: 0
IC ADC 12BIT SAR 28SSOP
Available Quantity: 0
Unit Price: 0
IC ADC 12BIT SAR 28DIP
Available Quantity: 0
Unit Price: 0
IC ADC 12BIT SAR 28SOIC
Available Quantity: 0
Unit Price: 0
IC ADC 12BIT SAR 28SSOP
Available Quantity: 0
Unit Price: 0
IC DAS 12BIT 100K 28DIP
Available Quantity: 0
Unit Price: 0
IC DAS 12BIT 100K 28SOIC
Available Quantity: 0
Unit Price: 0
IC ADC 12BIT SAR 28SSOP
Available Quantity: 0
Unit Price: 0
IC ADC 12BIT SAR 28DIP
Available Quantity: 0
Unit Price: 0
IC ADC 12BIT SAR 28SOIC
Available Quantity: 0
Unit Price: 0
IC ADC 12BIT SAR 28SSOP
Available Quantity: 0
Unit Price: 0
IC ADC 12BIT SAR 28DIP
Available Quantity: 0
Unit Price: 0
IC ADC 12BIT SAR 28SOIC
Available Quantity: 0
Unit Price: 0
IC ADC 12BIT SAR 28SSOP
Available Quantity: 0
Unit Price: 0
IC ADC 12BIT SAR 28DIP
Available Quantity: 0
Unit Price: 0
IC ADC 12BIT SAR 28SOIC
Available Quantity: 0
Unit Price: 0
IC DAS 12BIT 100K 28SSOP
Available Quantity: 0
Unit Price: 0
IC DAS 12BIT 100K 28DIP
Available Quantity: 0
Unit Price: 0