CKG32KX7R2A474M335AJ Character Sheet Datasheet by TDK Corporation

View All Related Products | Download PDF Datasheet
CKG32KX7R2A474M335AJ 'I'UU L, m mun." W5 TDK Item Description : CKG32KX7R2A474MT”** . W .. h” ..“EAC”..W~WW. DC Bias Characteristic . h, 1 Automotive Grade ( MEGACAP Type ) V \ do .20 an CKG32K(3225) [EIA cc121o1 9, - 2: so 770 Cap Change/Wu a 2a «a so so 100 12 ‘ DC BIBS/V L 3.60mm + -0.3mm W / |Z|, ESR vs. Freq. Characteristics Temperature Characteristics T mnnn 20 m E 0.80mm +/-0.15mm 1mm 0 km .a E 5 >10 .5 mn gen 2 m E ’3" W U c m 5 X7R (-55 to 125 degC +/-15%) g‘ 1 9:: -i a °‘ U 4m 2A (100Vdc) am an mom um n4 1 10 mm mm m m >40 >20 0 2n an an an mu m 14 -‘ Frequency/MHZ Temperature/degc 47°“ -l,‘ (+/_20%) Cap. vs. Freq. Characteristic Ripple Temperature Rise Character 10000 L) 25 r a) 3 m 3% Max. 10““ E u. :2 15 -i g 0: 1.06Gohm Min. m E m U 5 -io 00 m g 5 Yes f.’ , a 0.001 0.01 DJ 1 no me won 0 n5 1 I 5 2 Frequencv/MHZ Current/Arms A Ail specifications are subject to change without notice. January 4, 2016
Automotive Grade
(
MEGACAP T
yp
e
)
CKG32K
(
3225
)
[
EIA CC1210
]
L 3.60mm +/-0.3mm
W 2.60mm +/-0.3mm
T 3.35mm +/-0.1mm
E 0.80mm +/-0.15mm
X7R
(
-55 to 125 de
g
C +/-15%
)
2A
(
100Vdc
)
470nF
M
(
+/-20%
)
3% Max.
1.06Gohm Min.
Yes
All s
p
ecifications are sub
j
ect to chan
g
e without notice. January 4, 2016
CKG32KX7R2A474M335AJ
TDK Item Descri
p
tion : CKG32KX7R2A474MT****
Cap. vs. Freq. Characteristic
1
10
100
1000
10000
0.001 0.01 0.1 1 10 100 1000
Frequency/MHz
Cap./nF
|Z|, ESR vs. Freq. Characteristics
0.01
0.1
1
10
100
1000
10000
0.001 0.01 0.1 1 10 100 1000
Frequency/MHz
|Z|, ESR/ohm
|Z| ESR
DC Bias Characteristic
-70
-60
-50
-40
-30
-20
-10
0
10
0 20406080100120
DC Bias/V
Cap. Change/%
Temperature Characteristics
-90
-80
-70
-60
-50
-40
-30
-20
-10
0
10
20
-80 -60 -40 -20 0 20 40 60 80 100 120 140
Temperature/degC
Cap. Change/%
Temp.Chara. TCBias(1/2Rated)
Ripple Temperature Rise Characteristics
0
5
10
15
20
25
0 0.5 1 1.5 2 2.5
Current/Arms
Temperature Rise/degC
100kHz 500kHz 1MHz
Application & Main Feature
Series
Dimensions
Tem
p
erature
C
haracteristic
Rated Volta
e
C
a
p
acitance
C
a
p
acitance Tolerance
Dissi
p
ation Facto
r
Insulation Resistance
A
E
C
-
Q
2
00
Characterization Sheet ( Multilayer Ceramic Chip Capacitors )

Products related to this Datasheet

CAP CER 0.47UF 100V X7R SMD
Available Quantity: 750
Unit Price: 6.21
CAP CER 0.47UF 100V X7R SMD
Available Quantity: 750
Unit Price: 6.21
CAP CER 0.47UF 100V X7R SMD
Available Quantity: 0
Unit Price: 2.45846