C4532X7R2E154M160KA Character Sheet Datasheet by TDK Corporation

View All Related Products | Download PDF Datasheet
C4532X7R2E154M16OKA "HUD L, m m0..." was TDK Item Description : C4532X7R2E154MT**** . W .. h” ..“EAC”..W~WW. DC Bias Characteristic Commercial Grade ( Mid Voltage (100 to 630V) ) i: 2‘40 2 .40 u C4532 [EIA CC1812] at“ 3 .50 .m .30 a 50 mm 150 200 250 30 ‘ 9 DC Bias/V L 4.50 + -0.4 w 3 20:: +;- mm IZII ESR Vs. Freq. Characteristics Temperature Characteristics whom 20 T 1 60mm +/- m B 0.20mm Min. mom) a W G E £ >10 g mm) B >20 2 mo gen -l, C B m 5': .an g—o—o—Ho—M ; _ .sn X7R (-55 to 125 degC +/-15%) fl 1 #60 -l a U :23 2E (ZSOVdc) o m >90 ‘ um um n.1 1 10 mm man .an -su «m an 0 m an an an mm 120 14 - Frequency/MHZ Temperature/degc 15°“ I‘Vi (+/_20%) Cap. vs. Freq. Characteristic Ripple Temperature Rise Character 1000 25 -b r in m 3% Max. § . .3 .5 -l E 2 3.3SGohm Min. 5: a m u w E -l0 00 g. 5 Not Applicable fl 1 0 mm 0.01 n.) 1 10 mm mm o as 1 L5 Frequency/MHz Current/Arms A All specifications are subject to change without notice. January 4, 2016
Commercial Grade
(
Mid Volta
g
e
(
100 to 630V
)
)
C4532
[
EIA CC1812
]
L 4.50mm +/-0.4mm
W 3.20mm +/-0.4mm
T 1.60mm +/-0.2mm
B 0.20mm Min.
G
X7R
(
-55 to 125 de
g
C +/-15%
)
2E
(
250Vdc
)
150nF
M
(
+/-20%
)
3% Max.
3.33Gohm Min.
Not A
pp
licable
All s
p
ecifications are sub
j
ect to chan
g
e without notice. January 4, 2016
C4532X7R2E154M160KA
TDK Item Descri
p
tion : C4532X7R2E154MT****
Cap. vs. Freq. Characteristic
1
10
100
1000
0.001 0.01 0.1 1 10 100 1000
Frequency/MHz
Cap./nF
|Z|, ESR vs. Freq. Characteristics
0.01
0.1
1
10
100
1000
10000
100000
0.001 0.01 0.1 1 10 100 1000
Frequency/MHz
|Z|, ESR/ohm
|Z| ESR
DC Bias Characteristic
-80
-70
-60
-50
-40
-30
-20
-10
0
10
0 50 100 150 200 250 300
DC Bias/V
Cap. Change/%
Temperature Characteristics
-90
-80
-70
-60
-50
-40
-30
-20
-10
0
10
20
-80 -60 -40 -20 0 20 40 60 80 100 120 140
Temperature/degC
Cap. Change/%
Temp.Chara. TCBias(1/2Rated)
Ripple Temperature Rise Characteristics
0
5
10
15
20
25
0 0.5 1 1.5 2
Current/Arms
Temperature Rise/degC
100kHz 500kHz 1MHz
Application & Main Feature
Series
Dimensions
Tem
erature
haracteristic
Rated Volta
g
e
C
a
p
acitance
C
a
p
acitance Tolerance
Dissi
p
ation Facto
r
Insulation Resistance
A
E
C
-
Q
2
00
Characterization Sheet ( Multilayer Ceramic Chip Capacitors )

Products related to this Datasheet

CAP CER 0.15UF 250V X7R 1812
Available Quantity: 1,000
Unit Price: 0.28696
CAP CER 0.15UF 250V X7R 1812
Available Quantity: 630
Unit Price: 0.94
CAP CER 0.15UF 250V X7R 1812
Available Quantity: 0
Unit Price: 0.94