W2DL-02 Datasheet~ by Waldom Electronics

View All Related Products | Download PDF Datasheet
W2DL-02 Type W2DL7Q Under power manage 12 DCV 2 10%: 650 n (75%) m 1.1 kn (4%) n (75%)10 1.6 kn n (75%)10 2.2 kn 95%) n (75%)10 3.6 kn (+5%) or ON I I I I OFF
1
Features
Shock detection sensor ideal for security of gaming machines.
Behavior of built-in metal ball depends on external shock. The detection
of its movement allows the detection of specific types of shock likely to
affect pachinko balls.
Intermittent output of detection signals upon shock detection.
Two-wire DC output with built-in connector.
Type code standard
Type W2DL-02
(1) Represents an shock detection sensor
(1) (2)
(2) Represents a series name
Specifications
Item
Rating/performance
*1. In accordance with the shock
test described in
JISC60068-2-27, detected
shock strength is defined in
terms of peak acceleration,
operating time, and waveform
type. The values for detected
shock strength are provided
with our standard testing
machine.
*2. Leakage current refers to the
current running through the
shock detection sensor when
the output transistor is off.
*3. Residual pressure refers to
the voltage generated at both
ends of the shock detection
sensor when the output
transistor is on.
Detected shock
strength (*1)
Peak acceleration: 10 to 20 m/s2
Operating time: 4 ms
Waveform type: Half sign wave
Power voltage
12 DCV±10%, 15 DCV±10%, 18 DCV±10%, 24 DC10%
Leakage current (*2)
0.2 to 1.0mA
Residual voltage (*3)
Under power voltage 12 DCV: 5.4 to 7 V, Under power voltage 15 DCV: 5.4 to 7 V
Under power voltage 18 DCV: 5.4 to 7 V, Under power voltage 24 DCV: 5.4 to 7 V
Load resistance
Under power voltage 12 DCV ± 10%: 680 (-5%) to 1.1 k (+5%)
Under power voltage 15 DCV ± 10%: 1.1 k (-5%) to 1.6 k (+5%)
Under power voltage 18 DCV ± 10%: 1.5 k (-5%) to 2.2 k (+5%)
Under power voltage 24 DCV ± 10%: 2.2 k(-5%) to 3.6 k (+5%)
Way of operation
When shock detected: Output transistor ON/OFF (intermittent output)
When shock not detected: Output transistor OFF
Ambient temperature
When in operation: 0 to 60 deg C (must be free from freezing or condensation)
When stored: -20 to 70 deg C (must be free from freezing or condensation)
Ambient humidity
25 to 85% RH
Output circuit diagram
Operation chart
Type
W2DL-02
Shock Detection Sensor
Shock
detection
sensor main
circuit
Power supply
Shock detected state
Standby
Standby
Shock
Detected
Not detected
Metal ball
(*4)
Output transistor
(*4)
Detection area
Metal ball
Detected Not detected
*4. Whether the metal ball built in the
sensor is detected or not determines
the ON/OFF state of the output
transistor. (Intermittent output)
23 How <3" central="" axus="" 0!="" sensor="">
2
W2DL-02
Exterior dimensions
Precautions for use
(1) Installation method
The internal metal ball of the shock detection sensor remains stationary
due to its own weight. When installing the sensor, make the central axis
of the sensor vertical with the connector facing down.
Insufficient fixing of the shock detection sensor may cause malfunction
due to shock that cannot be correctly transmitted to the sensor. Attach the
sensor firmly to the mounting surface with screws.
(2) Effects of magnetic field
The shock detection sensor detects the movement of its internal metal
ball. In a strong magnetic field, the ball may behave differently, which
results in malfunction. When installing a part that generates a magnetic
field near the sensor, check that the sensor works normally before using
it.
Note: 1. The following shows the relationship
between the connector terminal n
umbers and
terminal symbols.
Connector terminal No.
Terminal
symbol
2. The housing compatible with the connector
shall be Type 51065-020 series or Type
54700-0211 made by Molex Japan LLC.
3
. Lot number
shall be displayed in 4 digits at the
location specified in the figure.
*
Unless otherwise specified, the dimensional
tolerance shall be IT16. [Unit: mm]
Terminal
symbol
Lot number
Type code
Brand name
Central axis of sensor
Mounting surface
W2DL-02 WJ\7\T4\7\_\4 \7\7\7rL\7\7!L\7\T7 wa11JJ\14J\W+J\114J\14 therLxrpfokafrpLxrk 7777 777 7777 777 7777 7‘\7\7\7\\7\7\7\\7\7\7\7\\7\7\7\\7\7\7\\7 \\\\\\ 77\T#77\747\T+7\T#41\74 ererLerfokaTrLLxrk 7‘\7\7\7\\7\7\7\\7\7\7\7\\7\7\7\\7\7\7\\7 \\\\\\ 7777 777 7777 777 7777 figxfifiJJxfi4J\747x7fi41\14 TLxT+LLxr+LxT+7xT+LLxT+ therLxrpfokafrpLxrk 7777 777 7777 777 7777 7777 777 7777 777 7777 77\T#77\747\T+7\T#41\74 ererLerfokaTrLLxrk 7777 777 7777 777 7777 7777 777 7777 777 7777 figxfifiJJxfi4J\747x7fi41\14 TLxT+LLxr+LxT+7xT+LLxT+ therLxrpfokafrpLxrk 7777 777 7777 777 7777 7‘\7\7\7\\7\7\7\\7\7\7\7\\7\7\7\\7\7 7 7 77\T#77\747\T+7\T#41\74 ererLerfokaTrLLxrk 7777 777 7777 777 7777 7777 777 7777 777 7777 figxfifiJJxfi4J\747x7fi41\14 TLxT+LLxr+LxT+7xT+LLxT+ therLxrpfokafrpLxrk 7777 777 7777 777 7777 7‘\7\7\7\\7\7\7\\7\7\7\7\\7\7\7\\7\7 7 7 77\T#77\747\T+7\T#41\74 ererLerfokaTrLLxrk 7777 777 7777 777 7777 7777 777 7777 777 7777 figxfifiJJxfi4J\747x7fi41\14 ererLerLxrererLer \7\7\fi17\7\14\7\717 fL\7\FL\7\7IL
3
W2DL-02
OI'I'IROI'I OI'nROFL
4
OMRON ON-LINE
Global - http://www.omron.com
USA - http://www.components.omron.com
Cat. No. W2DL-02(E)R03 Printed in USA
OMRON ELECTRONIC
COMPONENTS LLC
847-882-2288
11/14 Specifications subject to change without notice
All sales are subject to Omron Electronic Components LLC standard terms and conditions of sale, which
can be found at http://www.components.omron.com/components/web/webfiles.nsf/sales_terms.html
ALL DIMENSIONS SHOWN ARE IN MILLIMETERS.
To convert millimeters into inches, multiply by 0.03937. To convert grams into ounces, multiply by 0.03527.

Products related to this Datasheet

SENSOR SHOCK BALL 5-12V
Available Quantity: 22
Unit Price: 19.37