SFC Series Datasheet by Samtec Inc.

View All Related Products | Download PDF Datasheet
Eta: :3 ma: 1 m4 ’ 7 Cflflflflflflflflflflfl EEEEEEZE 1 3.1g _ EEDDDDEQE-E gaggflggm I f u uu » 5 E W; .1 H05” ,020 Due In Names: 2” 92mg"; sumuhan: m mmm m “M: m mung: my mm
(1.27 mm) .050" SFC SERIES
High-reliability
Tiger Eye™ LITE
contacts
(1.27 mm x 1.27 mm)
.050" x .050"
micro pitch
SFC–120–T2–L–D–A
SFC–110–T1–L–D–A
Polarized
Slotted SMT tails
SFC–135–T2–L–D–A–K
Alignment
pin option
Due to technical progress, all designs, specifications and components are subject to change without notice.
All parts within this catalog are built to Samtec’s specifications.
Customer specific requirements must be approved by Samtec and identified in a Samtec customer-specific drawing to apply.
WWW.SAMTEC.COM
(1.27) .050 x No. of Positions + (3.94) .155
except for alignment pin option:
(1.27) .050 x No. of Positions + (3.17) .125
(1.27) .050 x No. of Positions + (0.38) .015
(1.27)
.050
TYP
(3.05)
.120
(4.57)
.180
(3.68)
.145
(0.51) .020
(2.03)
.080
(4.19)
.165
(0.13)
.005
TYP
(0.58)
.023
(1.27)
.050
(1.59)
.063
(1.27)
.050
DIA
(2.79)
.110
(0.51)
.020
(3.05)
.120
(0.13)
.005
TYP
(1.27)
.050
02
01
04, 05, 10,
15, 20, 25, 30,
35, 40, 45, 50
(Standard sizes)
For complete specifications and
recommended PCB layouts
see www.samtec.com?SFC
Insulator Material:
Black Liquid Crystal Polymer
Contact Material:
Phosphor Bronze
Plating:
Au or Sn over
50 µ" (1.27 µm) Ni
Current Rating:
3.1 A per pin
(2 pins powered)
Voltage Rating:
350 VAC mated with TFC
Operating Temp Range:
-55 °C to +125 °C
Insertion Depth:
(3.05 mm) .120" to
(4.06 mm) .160"
Max Cycles:
10,000 with 30 µ" (0.76 µm) Au
RoHS Compliant:
Ye s
OPTION
NO. PINS
PER ROW
SFC LEAD
STYLE D
PLATING
OPTION
1
–A
= Alignment Pin
–K
= (4.00 mm) .157" DIA
Polyimide film
Pick & Place Pad
–TR
= Tape & Reel
(–T2 only)
Note:
Some sizes, styles and
options are non-standard,
non-returnable.
–A OPTION
–T1
= Through-hole
Tiger Eye LITE
–T2
= Surface Mount
Tiger Eye™ LITE
–F
= Gold flash on contact,
Matte Tin on tail
–L
= 10 µ" (0.25 µm)
Gold on contact,
Matte Tin on tail
–T1 –T2
For complete scope
of recognitions see
www.samtec.com/quality
RECOGNITIONS
ALSO AVAILABLE
(MOQ Required)
Other sizes
FILE NO. E111594
PROCESSING
Lead-Free Solderable:
Ye s
SMT Lead Coplanarity:
(0.10 mm) .004" max (04-25)
(0.15 mm) .006" max (30-50)*
*(.004" stencil solution
may be available; contact
IPG@samtec.com)
Board Mates:
TFC
Cable Mates:
TFSD, TFSDT
SPECIFICATIONS
HIGH-SPEED CHANNEL PERFORMANCE
Rating based on Samtec reference
channel. For full SI performance data
visit Samtec.com or contact
SIG@samtec.com Gbps
8
COST-EFFECTIVE RELIABLE SOCKET
F-219 (Rev 23JAN19)

Products related to this Datasheet

CONN RCPT 20POS 0.05 GOLD SMD
Available Quantity: 1,421
Unit Price: 8.11
CONN RCPT 20POS 0.05 GOLD SMD
Available Quantity: 676
Unit Price: 6.62
CONN RCPT 80POS 0.05 GOLD SMD
Available Quantity: 620
Unit Price: 16.06
CONN RCPT 30POS 0.05 GOLD SMD
Available Quantity: 467
Unit Price: 8.22
CONN RCPT 40POS 0.05 GOLD SMD
Available Quantity: 10,334
Unit Price: 9.81
CONN RCPT 80POS 0.05 GOLD SMD
Available Quantity: 341
Unit Price: 19.73
CONN RCPT 50POS 0.05 GOLD SMD
Available Quantity: 195
Unit Price: 12.06
CONN RCPT 50POS 0.05 GOLD SMD
Available Quantity: 118
Unit Price: 14.15
CONN RCPT 40POS 0.05 GOLD SMD
Available Quantity: 113
Unit Price: 11.86
CONN RCPT 30POS 0.05 GOLD SMD
Available Quantity: 81
Unit Price: 9.67
CONN RCPT 20POS 0.05 GOLD SMD
Available Quantity: 33
Unit Price: 6.62
CONN RCPT 100POS 0.05 GOLD SMD
Available Quantity: 13
Unit Price: 20.11
CONN RCPT 30POS 0.05 GOLD SMD
Available Quantity: 0
Unit Price: 5.59011
CONN RCPT 40POS 0.05 GOLD SMD
Available Quantity: 0
Unit Price: 6.44333
CONN RCPT 40POS 0.05 GOLD SMD
Available Quantity: 0
Unit Price: 6.53604
CONN RCPT 40POS 0.05 GOLD SMD
Available Quantity: 0
Unit Price: 10.08
CONN RCPT 100POS 0.05 GOLD SMD
Available Quantity: 0
Unit Price: 23.51
CONN RCPT 8POS 0.05 GOLD SMD
Available Quantity: 0
Unit Price: 3.75
CONN RCPT 8POS 0.05 GOLD SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 10POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 4.39
CONN RCPT 10POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 0
CONN RCPT 10POS 0.05 GOLD SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 12POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 3.27524
CONN RCPT 14POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 0
CONN RCPT 14POS 0.05 GOLD SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 16POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 0
CONN RCPT 16POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 0
CONN RCPT 16POS 0.05 GOLD SMD
Available Quantity: 0
Unit Price: 4.58044
CONN RCPT 16POS 0.05 GOLD SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 30POS 0.05 GOLD SMD
Available Quantity: 0
Unit Price: 8.04