600597, 600598, 100309 Datasheet by Avery Dennison RFID

View All Related Products | Download PDF Datasheet
Am DENNISON RFID lnlernallonal +1-770-965-0807
© 2016 Avery Dennison Corp. All rights reserved. 170 Monarch Lane, Miamisburg, OH 45342, USA
Third party trademarks and/or trade names used herein are the property of their respective owner(s).
Some of the trademarks appear for identification purposes only.
UHF RFID Inlays
AD-237r6
Dimensions
70 x 14.5 mm
Operating Frequency
Global (860 960 MHz)
RF Protocol
ISO-18000-6C, EPC Class 1, Gen 2
Chip
Impinj Monza R6
EPC Memory
96 bit
TID Memory
48-bit unique serialized TID Number
Common Applications
Supply Chain, Inventory and Logistics
Apparel
Home Goods
PART NUMBER
RF600597
RF600598
Format
Dry Inlay
Wet Inlay
Antenna dimensions
(CDxMD)
2.756 x 0.571 in
(70.0 x 14.5 mm)
2.756 x 0.571 in
(70.0 x 14.5 mm)
Die-cut dimensions
N/A
2.881 x 0.696 in
(73.18 x 17.68 mm)
Inlay substrate material
White PET
White PET
Inlay-to-liner adhesive
N/A
S-490
Liner material
N/A
1.5M Clear PET
Face Sheet
N/A
White PET
Standard pitch
0.875 in (22.2 mm)
0.875 in (22.2 mm)
Standard web width
3.75 in (95.25 mm)
3.0 in (76.2 mm)
Total thickness over chip
7-9 mils (178-229 microns)
7-9 mils (178-229 microns)
Operating temperature
-40 to 185F (-40 to 85C)
-40 to 185F (-40 to 85C)
RoHS
EU Directive 2011/65/EU
Compliant
EU Directive 2011/65/EU
Compliant
Quality assurance
100% read tested with-of-
tolerance inlay marked
100% read tested with-of-
tolerance inlay marked
Un-wind direction
Inlay-side Out
PS Inlay-side Out
Core size with adaptor insert
6 in (152.4 mm)
3 in (76.2mm)
Maximum roll outer diameter
(not to exceed)
17 in (431.8 mm)
13 in (330.2mm)
Average # of units per roll
40,000 good +/- 10%
10,000 good +/- 10%
Rev
01
01
Care and handling: RFID inlays are sensitive to ESD. Observe standard industry practices relating to
electronics/RFID to keep environmental impact and static charge to a minimum.
Applications: This product should be tested by the customer/ user thoroughly under end use conditions to ensure
the product meets the particular requirements. Avery Dennison does not represent that this product is fit for any
particular purpose or use.
Warranty: Please refer to Avery Dennison RFID standard terms and conditions.
Product Information: Avery Dennison reserves the right to modify, change, supplement or discontinue product
offerings at any time without notice. The information contained herein is believed to be reliable but Avery Dennison
makes no representation concerning the accuracy or correctness of the data.
Trademark statement: Avery Dennison, S490 and Fasson are trademarks of Avery Dennison Corporation. For the
most recent information on Avery Dennison products, visit www.rfid.averydennison.com.
Toll free US 866-903- RFID (7343) / rfid.info@averydennison.com
International +1-770-965-0807

Products related to this Datasheet

RFID TAG R/W 860-960MHZ INLAY
Available Quantity: 1,915
Unit Price: 0.78
RFID TAG R/W 860-960MHZ INLAY
Available Quantity: 0
Unit Price: 0.1571
RFID TAG R/W 860-960MHZ INLAY
Available Quantity: 0
Unit Price: 0.25016