869546 Drawing Datasheet by TE Connectivity AMP Connectors

View All Related Products | Download PDF Datasheet
I I DRAWING MADE IN THIRD ANGLE PROJECTION G I THIS DRAWING IS UNPUBLISHED. RELEASED FOR PUBLICATION ,IS . L”: ”W REVISIONS I © COPYRIGHT I9 Bv AMP INCORPORATED. ALL INTERNATIONAL RIGHTS RESERVED. GP 00 P F ZONE UR DESCRIPTION DATE APPD I O RLSE WAS SIT4I63TOBSTOI, NPR 3876 2792 DW I A REVISED ECN BD64I8 WEB/82 PR I B REV PER EC 00207492793 MP I C REV PER EC 00207600793 mm PR 1 D REV PER EC OO2OH7SOHSS RE I E REVISED PER EC 0420786797 mm: JV I E REV PER EC OSIAHOIGSHOO 2mm MG 1D <—4s.is—> II.63 MAX 7D I [ISSSI [.4SSI ,, ,, ,, ,, ,, I E : I23456789IOIII2I3I4ISI6I7I8I9202I22232425 T I I I 7 I A A ‘r N I . I I (— fl COVER ,—fi I /2 M I I I TERMINATION CONNECTOR I If 7/ r7 7 I 869S467I S.E. ACTIVE A E§7bégfiobggj A I I R 7 TVP o—I%0 I I SI _ ISiO_76 I [I 2263:0301 I (A I I , a: V I \, ‘ I I V out : 2.85 I /\ V / I I VOLTAGE GROUND I REGULATOR —- I y— I C / fl C I I7 I o o O O o o I PARISH SHIELD I IV I. g I I V II I / \ A I I ,, ,, ,, I MATING EACE SHELL I SPRING LATCH f7 I 2 PLC I I I I <—34_85—> I [I .372] I POSN I POSN 2S I D I I I I ‘ I I I I | I E éé ‘ 3 “IJEHEEHEHEEHEHEEEHEHEEEEH: " I & SHELL: CARBON STEEL: PIN CONTACT: PHOSPHOR BRONZE; HOUSING: POLYESTER, I SSS I [.224] ‘— ' AMP X)“ BLACK: RESISTOR NETWORK: THICK EILM RESISTOR COMPOSITION ON ALUMINA SUBSTRATE. I 3 EEEEEEEEEEE EEEEEEEEEE- u. I a ? 7 r w E3" L 2 54 WP SPRING LATCH: STAINLESS STEEL: COVER: ABS, GRAVI UL S4VHO RATED. I MI ||_ - I I k 1 I-IOOJ A SOSIIHLOOO2OOI MIN TINHNICKEL OVER I.27IIm[.OOOOSO] MIN COPPER. I B pOSN SO @ 0.76Um[.OOOOSOI MIN GOLD FOR A LENGTH OE 3.3S[.I32] MIN PROM MATING END OVER B I I.27Um[.OOOOSOI MIN NICKEL. I POSN 26 PIN CONTACT HOUSING . I SO PLC + e I.27 TVP A 22IIE TANTALUM CAPACITOR i20%, IOV MIN. . I [.050] . I A O.IIIE CERAMIC CAPACITOR i20%, 2SV MIN. 7 I Q 4.7OE TANTALUM CAPACITOR i20%. ISV MIN. 7 I E I fl VOLTAGE REGULATOR TO MEET ALL SCSI SINGLEHENDED ACTIVE REOUIREMENTS. 7 I E I I E I I E If 7 I I E I E I I E ‘ E I I E I I SSSS4SHI I PART NO 1 DO NOT SCALE PRINT. DR iffCfiINTON UNLESS SPECIFIED C AMP I t d ‘ DIMENSIONS IN mm [INCHES] CHK 4%,92 AMP HOPPIS:::WOPPAGIjmgfigoa I A TOLERANCES ON : R STONE 9‘ A ‘ 2 PLC DEC 1 O.ZS[ OIOI ‘ 3 PLC DEC 1 H APPD 472692 NAME ‘ ANGLES 1 H D IIIEYANDT I MATERIAL APPD 4,2792 PLUG ASSEMBLY. SO POSITION, J FULPONI I & MIMI SPEC .OSO SERIES AMPLIMITETMI I S TERMINATOR I FINISH APPLICATION SPEC SIZE CAGE CODE DRAWING NO I SHEILA CONTACISA : D 00779 869546 I WEIGHT 7 SCALE 4: I SHEET I OFI I I IRIISSREVIIO: \I/ I G CUSTOMER DRAWING I 4SJULHOO 07:26:0I Ompt4682 /I\ome/Ompt4682/edmmod I

Products related to this Datasheet

TERMINATOR SCSI-2 EXTERNAL 50POS
Available Quantity: 0
Unit Price: 0