CTTS-186019-F02A Datasheet by Amphenol Advanced Sensors

View All Related Products | Download PDF Datasheet
THERMOMETRICS A DOMMIYMENY YO EXCELLENCE Amphenol
Applications
• GasolineorDieselengines
• Exhaustgas
• SCR
• Aerospace
Features
• 1000°CPT200RTDelement
• Survivesexcursionsto1000°C
• Highlyresistanttocorrosiveexhaustgases
• Long-termstability
• Extendedlifefrommoisture-proofdesign
• Designoptimizedforheattransfer
• High3%accuracy
• FlexiblePigtailConnector
• Customizablehexdimensionsandthread
type
• Alternate1%accuracyRTDelement
available
Exhaust
GasHigh
Temperature
Sensor
Amphenol
Advanced Sensors
Thissensoroperatesoveratemperaturerangefrom-40°Cto850°C.Itmonitorsthetemperature
beforeandafterSCRsysteminthedieselenginesaspartoftheenginecontrolstrategy.Itis
designedforfastresponse,optimizedforthermaldissipationandsuitableforhighvibrationand
corrosiveenvironments.
TRACK‘NG NUMBER
ExhaustGasHighTemperatureSensorNTC
SupplyVoltage: Up=5V
Resistance: Rp=1000Ohm
Leadresistance: R1=1.0Ohm
Maxcurrent: 2.7mA
T (°C) Rs (Ohms) U0 * Rs (Ohms)
-40 170.2 0.73 ±3.49
0201 0.84 ±3.45
25 220.1 0.9 ±3.42
50 239 0.96 ±3.39
100 276.4 1.08 ±3.34
200 349.5 1.29 ±3.23
300 420.2 1.48 ±3.13
400 488.6 1.64 ±4.0
500 554.6 1.78 ±4.84
600 618.3 1.91 ±5.61
700 679.7 2.02 ±6.3
800 738.7 2.12 ±6.92
850 767.3 2.17 ±7.21
RvTTable
RTDcircuittoMCU
TypicalApplicationCircuit
M1hx1.S-6H A ‘- ¢6203 © ¢013® r". '3 3.2 <3. 0="" 0‘5="" lg="" n="" m_="" l="" j_="" 0.5="" @15";="" mun-m="">
Operating Temperature
-40to850°C
Survivesshort(under1hour)excursionsto1000°C
Storage Temperature
-40to125°C
Response Time
T63=3.5s(400°CSaltbath)
Temperature Accuracy
±4.5°Cfrom-40°C~300°C
±1.5%from300°C~850°C
Housing Material
304SeriesStainlessSteel
Thread Designation
M14×1.5
Weight
52grams
Connector
Connectorhousetype:AMP282104-1
Connectorpintype:AMP282404-3
Mating Connector
Matingconnectorhousetype:AMP282080-1
MatingTerminaltype:AMP282403-1
Max60Npullforcetoconnector
Recommended Mounting Torque
45+/-5N*M
ExhaustGasHighTemperatureSensorSpecifications
MountingBoss
Ordering Code for Standard Product : CTTS-186019-F02A
*Otherconfigurationsavailableonrequest
Amphenol A‘s—mill «mm
AAS-920-569B 08/2015
www.amphenol-sensors.com
©2015AmphenolCorporation.AllRightsReserved.Specificationsaresubjecttochangewithoutnotice.
Othercompanynamesandproductnamesusedinthisdocumentaretheregisteredtrademarksor
trademarksoftheirrespectiveowners.
Amphenol
Advanced Sensors

Products related to this Datasheet

PT200 EXHAUST GAS HIGH TEMP RTD
Available Quantity: 92
Unit Price: 175.41