AT17LV Datasheet by Microchip Technology

View All Related Products | Download PDF Datasheet
Atmeli
Atmel-2321J-FPGA-AT17LV65-128-256-512-010-002-040-Datasheet_102014
Features
EE Programmable Serial Memories Designed to Store Configuration Programs
for Field Programmable Gate Arrays (FPGAs)
Supports both 3.3V and 5.0V Operating Voltage Applications
In-System Programmable (ISP) via 2-wire Bus
Simple Interface to SRAM FPGAs
Compatible with the Atmel® AT6000, AT40K and AT94K Devices, Altera®
FLEX®, APEX Devices, ORCA®, Xilinx® XC3000, XC4000, XC5200,
Spartan®, Virtex® FPGAs
Cascadable Read-back to Support Additional Configurations or Higher-density
Arrays
Very Low-power CMOS EEPROM Process
Programmable Reset Polarity
Available in 6mm x 6mm x 1mm 8-lead LAP (Pin-compatible with 8-lead SOIC
Package), 8-lead PDIP, 8-lead SOIC, 20-lead PLCC, 20-lead SOIC and
44-lead TQFP Packages
Emulation of the Atmel AT24CXXX Serial EEPROMs
Low-power Standby Mode
High-reliability
̶Endurance: 100,000 Write Cycles
̶Data Retention: 90 Years for Industrial Parts (at 85C)
Green (Pb/Halide-free/RoHS Compliant) Package Options Available
Description
The AT17LV FPGA Configuration EEPROMs (Configurators) provide an easy-to-
use, cost-effective configuration memory solution for Field Programmable Gate
Arrays. The AT17LV devices are packaged in the 8-lead LAP, 8-lead PDIP, 8-lead
SOIC, 20-lead PLCC, 20-lead SOIC and 44-lead TQFP options(Table 1). The
AT17LV Configurators use a simple serial-access procedure to configure one or
more FPGA devices. The user can select the polarity of the reset function during
programming. These devices also support a write protection mechanism within its
programming mode.
̶65,536 x 1-bit(1)
̶131,072 x 1-bit(1)
̶262,144 x 1-bit
̶524,288 x 1-bit
̶1,048,576 x 1-bit
̶2,097,152 x 1-bit
̶4,194,304 x 1-bit
AT17LV65(1), AT17LV128(1), AT17LV256,
AT17LV512, AT17LV010, AT17LV002, AT17LV040
FPGA Configuration EEPROM Memory
3.3V and 5.0V System Support
DATASHEET
Note 1.
AT17LV65 and AT17LV128
are Not Recommended for
New Designs (NRND) and
are Replaced by AT17LV256.
AtmeL
AT17LV65/128/256/512/010/002/040 [DATASHEET]
Atmel-2321J-FPGA-AT17LV65-128-256-512-010-002-040-Datasheet_102014
2
The AT17LV configurators can be programmed with industry-standard programmers, the Atmel ATDH2200E
Programming Kit, or the Atmel ATDH2225 ISP Cable.
Table 1. AT17LV Packages
Notes: 1. The 8-lead LAP package has the same footprint as the 8-lead SOIC. Since an 8-lead SOIC package is not
available for the AT17LV512/010/002 devices, it is possible to use an 8-lead LAP package instead.
2. The pinout for the AT17LV65 (NRND), AT17LV128 (NRND), and AT17LV256 is not pin-for-pin compatible with
the AT17LV512/010/002 devices.
3. Refer to the AT17F datasheet which is available on the Atmel website.
4. The AT17LV65 and AT17LV128 are not recommended for new designs (NRND).
Package AT17LV65/128/256(4) AT17LV512/010 AT17LV002 AT17LV040
8-lead LAP Yes Yes Yes (3)
8-lead PDIP Yes Yes – —
8-lead SOIC Yes Use 8-lead LAP(1) Use 8-lead LAP(1) (3)
20-lead PLCC Yes Yes Yes
20-lead SOIC Yes(2) Yes(2)
44-lead TQFP Yes Yes
h T/i 717* 1 (when E is Low) during programming on|y( N i i 3 both the Note that th ( AtmeL
3
AT17LV65/128/256/512/010/002/040 [DATASHEET]
Atmel-2321J-FPGA-AT17LV65-128-256-512-010-002-040-Datasheet_102014
1. Pin Configuration and Descriptions
Table 1-1. Pin Descriptions
Pin Description
DATA Three-state Data Output for Configuration. Open-collector bi-directional pin for
programming.
CLK Clock Input. Used to increment the internal address and bit counter for reading and
programming.
WP1
Write Protect (1). Used to protect portions of memory during programming. Disabled
by default due to internal pull-down resistor. This input pin is not used during FPGA loading
operations. This pin is only available on AT17LV512/010/002 devices.
RESET/OE
RESET (Active Low) / Output Enable (Active High) when SER_EN is High. A Low level on
RESET/OE resets both the address and bit counters. A High level (with CE Low) enables the
data output driver. The logic polarity of this input is programmable as either RESET/OE or
RESET/OE. For most applications, RESET should be programmed active Low. This document
describes the pin as RESET/OE.
WP
Write Protect Input (when CE is Low) during programming only (SER_EN Low). When WP is
Low, the entire memory can be written. When WP is enabled (High), the lowest block of the
memory cannot be written. This pin is only available on the AT17LV65 (NRND),
AT17LV128 (NRND), and the AT17LV256.
WP2
Write Protect (2). Used to protect portions of memory during programming. Disabled
by default due to internal pull-down resistor. This input pin is not used during FPGA loading
operations. This pin is only available on the AT17LV512/010.
CE
Chip Enable Input (Active Low). A Low level (with OE High) allows CLK to increment the
address counter and enables the data output driver. A High level on CE disables both the
address and bit counters and forces the device into a low-power standby mode. Note that this
pin will not enable/disable the device in the Two-Wire Serial Programming mode (SER_EN
Low).
GND Ground. A 0.2μF decoupling capacitor between VCC and GND is recommended.
CEO
Chip Enable Output (Active Low). This output goes Low when the address counter has
reached its maximum value. In a daisy chain of AT17LV devices, the CEO pin of one device
must be connected to the CE input of the next device in the chain. It will stay Low as long as
CE is Low and OE is High. It will then follow CE until OE goes Low; thereafter, CEO will stay
High until the entire EEPROM is read again. This CEO feature is not available on the
AT17LV65 (NRND).
A2 Device Selection Input, A2. This is used to enable (or select) the device during programming
(i.e., when SER_EN is Low). A2 has an internal pull-down resistor.
READY Open Collector Reset State Indicator. Driven Low during power-up reset, released when
power-up is complete. It is recommended to use a 4.7k pull-up resistor when this pin is used.
SER_EN
Serial Enable must be held High during FPGA loading operations. Bringing SER_EN Low
enables the 2-wire Serial Programming Mode. For non-ISP applications, SER_EN should be
tied to VCC.
VCC Power Supply. 3.3V (±10%) and 5.0V (±10%) power supply pin.
AtmeL
AT17LV65/128/256/512/010/002/040 [DATASHEET]
Atmel-2321J-FPGA-AT17LV65-128-256-512-010-002-040-Datasheet_102014
4
Table 1-2. Pin Configurations
Notes: 1. The CEO feature is not available on the AT17LV65 (NRND).
2. The AT17LV65 and AT17LV128 are not recommended for new designs.
Name I/O
AT17LV65/128/256(2) AT17LV512/010 AT17LV002 AT17LV040
8-lead
DIP/LAP/
SOIC
20-lead
PLCC
20-lead
SOIC
8-lead
DIP/
LAP
20-lead
PLCC
8-lead
LAP
20-lead
PLCC
20-lead
SOIC
44-lead
TQFP
44-lead
TQFP
DATA I/O 1 2 2 1 2 1 2 1 40 40
CLK I 2 4 4 2 4 2 4 3 43 43
WP1 I – 5 5 7
RESET/OE I 3 6 6 3 6 3 6 8 13 13
WP2 I – 7 7
CE I 4 8 8 4 8 4 8 10 15 15
GND 5 10 10 5 10 5 10 11 18 18
CEO(1) O
6 14 14 6 14 6 14
13
21 21
A2 I
READY O – – 15 15 23 23
SER_EN I 7 17 17 7 17 7 17 18 35 35
VCC 8 20 20 8 20 8 20 20 38 38
\ , mmmmmmmmmm O 11111:}? i IIEEIEIIII O $111,111?
5
AT17LV65/128/256/512/010/002/040 [DATASHEET]
Atmel-2321J-FPGA-AT17LV65-128-256-512-010-002-040-Datasheet_102014
Figure 1-1. Pinouts(1)
Notes: 1. Drawings are not to scale.
2. This pin is only available on the AT17LV65 (NRND), AT17LV128 (NRND), and AT17LV256.
3. This pin is only available on the AT17LV512/010/002.
4. This pin is not available on the AT17LV65 (NRND).
5. The AT17LV65 and AT17LV128 are not recommended for new designs.
8-lead PDIP
(Top View)
DATA
CLK
(WP(2)) RESET/OE
CE
VCC
SER_EN
CEO (A2)
GND
1
2
3
4
8
7
6
5
1
2
3
4
DATA
CLK
(WP(2)) RESET/OE
CE
8
7
6
5
VCC
SER_EN
CEO (A2)
GND
8-lead JEDEC SOIC
(Top View)
1
2
3
4
8
7
6
5
8-lead LAP
(Top View)
DATA
CLK
(WP(2)) RESET/OE
CE
VCC
SER_EN
CEO (A2)
GND
20-lead PLCC
(Top View)
NC
DATA
NC
VCC
NC
NC
SER_EN
NC
NC (READY(3))
CEO(4) (A2)
CLK
(WP1(3)) NC
(WP1(2)) RESET/OE
(WP2(3)) NC
CE
NC
GND
NC
NC
NC
3
2
1
20
19
9
10
11
12
13
4
5
6
7
8
18
17
16
15
14
44-lead TQFP
(Top View)
AT17LV002 Only
1
2
3
4
5
6
7
8
9
10
11
33
32
31
30
29
28
27
26
25
24
23
44
43
42
41
40
39
38
37
36
35
34
NC
CLK
NC
NC
DATA
NC
VCC
NC
NC
SER_EN
NC
NC
RESET/OE
NC
CE
NC
NC
GND
NC
NC
CEO (A2)
NC
NC
NC
NC
NC
NC
NC
NC
NC
NC
NC
READY
NC
NC
NC
NC
NC
NC
(WP1(1)) NC
NC
NC
NC
NC
12
13
14
15
16
17
18
19
20
21
22
20-lead SOIC
(Top View)
AT17LV65/128/256 Only(5)
1
2
3
4
5
6
7
8
9
10
VCC
NC
NC
SER_EN
NC
NC
CEO (A2)
NC
NC
NC
NC
DATA
NC
CLK
NC
RESET/OE
NC
CE
NC
GND
20
19
18
17
16
15
14
13
12
11
20-lead SOIC
(Top View)
AT17LV002 Only
1
2
3
4
5
6
7
8
9
10
VCC
NC
SER_EN
NC
NC
NC
NC
CEO(4)
NC
GND
DATA
NC
CLK
NC
NC
NC
NC
RESET/OE
NC
CE
20
19
18
17
16
15
14
13
12
11
4» :t > ROW '6 23335:: > > 74» 3 > BIT >—) COUNTER > ‘ A iiD—v‘ CID El |:__l Ail AtmeL
AT17LV65/128/256/512/010/002/040 [DATASHEET]
Atmel-2321J-FPGA-AT17LV65-128-256-512-010-002-040-Datasheet_102014
6
2. Block Diagram
Figure 2-1. Block Diagram
Notes: 1. This pin is only available on the AT17LV65 (NRND), AT17LV128 (NRND), and AT17LV256.
2. This pin is only available on AT17LV512, AT17LV010, and AT17LV002.
3. The CEO feature is not available on the AT17LV65 (NRND).
Power On
Reset
SER_EN
WP1(2)
WP2(2)
CLK READY(2) REST/OE (WP(1))CE CEO(3) (A2) DATA
Programming
Mode Logic
Programming
Data Shift
Register
EEPROM
Cell Matrix
Column Decoder
Row Decoder
TC
AtmeL T/i T/i
7
AT17LV65/128/256/512/010/002/040 [DATASHEET]
Atmel-2321J-FPGA-AT17LV65-128-256-512-010-002-040-Datasheet_102014
3. Device Description
The control signals for the configuration EEPROM (CE, RESET/OE and CCLK) interface directly with the FPGA
device control signals. All FPGA devices can control the entire configuration process and retrieve data from the
configuration EEPROM without requiring an external intelligent controller.
The configuration EEPROM RESET/OE and CE pins control the tri-state buffer on the DATA output pin and
enable the address counter. When RESET/OE is driven High, the configuration EEPROM resets its address
counter and tri-states its DATA pin. The CE pin also controls the output of the AT17LV configurator. If CE is held
High after the RESET/OE reset pulse, the counter is disabled and the DATA output pin is tri-stated. When OE is
subsequently driven Low, the counter and the DATA output pin are enabled. When RESET/OE is driven High
again, the address counter is reset and the DATA output pin is tri-stated, regardless of the state of CE.
When the configurator has driven out all of its data and CEO is driven Low, the device tri-states the DATA pin to
avoid contention with other configurators. Upon power-up, the address counter is automatically reset.
This is the default setting for the device. Since almost all FPGAs use RESET Low and OE High, this document
will describe RESET/OE.
4. FPGA Master Serial Mode Summary
The I/O and logic functions of any SRAM-based FPGA are established by a configuration program. The
program is loaded either automatically upon power-up, or on command, depending on the state of the FPGA
mode pins. In Master mode, the FPGA automatically loads the configuration program from an external memory.
The AT17LV Serial Configuration EEPROM has been designed for compatibility with the Master Serial mode.
This document discusses the Atmel AT40K, AT40KAL and AT94KAL applications as well as Xilinx applications.
5. Control of Configuration
Most connections between the FPGA device and the AT17LV Serial EEPROM are simple and self-explanatory.
The DATA output of the AT17LV configurator drives DIN of the FPGA devices.
The master FPGA CCLK output drives the CLK input of the AT17LV configurator.
The CEO output of any AT17LV configurator drives the CE input of the next configurator in a cascaded
chain of EEPROMs.
SER_EN must be connected to VCC (except during ISP).
The READY(1) pin is available as an open-collector indicator of the device’s reset status; it is driven Low
while the device is in its power-on reset cycle and released (tri-stated) when the cycle is complete.
Note: 1. This pin is not available for the AT17LV65 (NRND), AT17LV128 (NRND), and AT17LV256.
T/i AtmeL
AT17LV65/128/256/512/010/002/040 [DATASHEET]
Atmel-2321J-FPGA-AT17LV65-128-256-512-010-002-040-Datasheet_102014
8
6. Cascading Serial Configuration EEPROMs
For multiple FPGAs configured as a daisy-chain, or for FPGAs requiring larger configuration memories,
cascaded configurators provide additional memory.
After the last bit from the first configurator is read, the clock signal to the configurator asserts its CEO output
Low and disables its DATA line driver. The second configurator recognizes the Low level on its CE input and
enables its DATA output.
After configuration is complete, the address counters of all cascaded configurators are reset if the RESET/OE
on each configurator is driven to its active (Low) level.
If the address counters are not to be reset upon completion, then the RESET/OE input can be tied to its inactive
(High) level.
The AT17LV65 (NRND) devices do not have the CEO feature to perform cascaded configurations.
7. AT17LV Reset Polarity
The AT17LV configurator allows the user to program the reset polarity as either RESET/OE or RESET/OE. This
feature is supported by industry-standard programmer algorithms.
8. Programming Mode
The programming mode is entered by bringing SER_EN Low. In this mode the chip can be programmed by the
2-wire serial bus. The programming is done at VCC supply only. Programming super voltages are generated
inside the chip.
9. Standby Mode
The AT17LV configurators enter a low-power standby mode whenever CE is asserted High. In this mode, the
AT17LV65 (NRND), AT17LV128 (NRND), or the AT17LV256 configurator consumes less than 50μA of current
at 3.3V (100μA for the AT17LV512/010 and 200μA for the AT17LV002/040). The output remains in a high-
impedance state regardless of the state of the OE input.
AtmeL
9
AT17LV65/128/256/512/010/002/040 [DATASHEET]
Atmel-2321J-FPGA-AT17LV65-128-256-512-010-002-040-Datasheet_102014
10. Electrical Specifications
10.1 Absolute Maximum Ratings*
10.2 Operating Conditions
Table 10-1. Operating Conditions
10.3 DC Characteristics
Table 10-2. DC Characteristics for VCC = 3.3V ± 10%
Note: 1. The AT17LV65 and AT17LV128 are not recommended for new designs.
Operating Temperature . . . . . . . . . . . . . . . . .-40C to +85C
Storage Temperature . . . . . . . . . . . . . . . . . .-65C to +150C
Voltage on Any Pin
with Respect to Ground . . . . . . . . . . . . . . -0.1V to VCC +0.5V
Supply Voltage (VCC) . . . . . . . . . . . . . . . . . . . -0.5V to +7.0V
Maximum Soldering Temp. (10s @ 1/16 in.) . . . . . . . . 260C
ESD (RZAP = 1.5K, CZAP = 100pF) . . . . . . . . . . . . . . . .2000V
*Notice: Stresses beyond those listed under Absolute
Maximum Ratings may cause permanent
damage to the device. This is a stress rating
only and functional operation of the device at
these or any other conditions beyond those
listed under operating conditions is not
implied. Exposure to Absolute Maximum
Rating conditions for extended periods of
time may affect device reliability.
Symbol Description
3.3V 5.0V
UnitsMin Max Min Max
VCC Industrial Supply voltage relative to GND
-40C to +85C3.0 3.6 4.5 5.5 V
Symbol Description
AT17LV65/128/256(1) AT17LV512/010 AT17LV002/40
UnitsMin Max Min Max Min Max
VIH High-level Input Voltage 2.0 VCC 2.0 VCC 2.0 VCC V
VIL Low-level Input Voltage 0 0.8 0 0.8 0 0.8 V
VOH
High-level Output Voltage
(IOH = -2mA) 2.4 2.4 2.4 V
VOL
Low-level Output Voltage
(IOL = +3mA) 0.4 0.4 0.4 V
ICCA Supply Current, Active Mode 5 5 5 mA
IL
Input or Output Leakage Current
(VIN = VCC or GND) -10 10 -10 10 -10 10 μA
ICCS Supply Current, Standby Mode 100 100 150 μA
AtmeL
AT17LV65/128/256/512/010/002/040 [DATASHEET]
Atmel-2321J-FPGA-AT17LV65-128-256-512-010-002-040-Datasheet_102014
10
Table 10-3. DC Characteristics for VCC = 5.0V ± 10%
Note: 1. The AT17LV65 and AT17LV128 are not recommended for new designs.
10.4 AC Characteristics
Table 10-4. AC Characteristics for VCC = 3.3V ± 10%
Notes: 1. AC test lead = 50pF.
2. Float delays are measured with 5pF AC loads. Transition is measured ± 200mV from steady-state active levels.
3. The AT17LV65 and AT17LV128 are not recommended for new designs.
Symbol Description
AT17LV65/128/256(1) AT17LV512/010 AT17LV002/040
UnitsMin Max Min Max Min Max
VIH High-level Input Voltage 2.0 VCC 2.0 VCC 2.0 VCC V
VIL Low-level Input Voltage 0 0.8 0 0.8 0 0.8 V
VOH
High-level Output Voltage
(IOH = -2mA) 3.60 3.76 3.76 V
VOL
Low-level Output Voltage
(IOL = +3mA) 0.37 0.37 0.37 V
ICCA Supply Current, Active Mode 10 10 10 mA
IL
Input or Output Leakage Current
(VIN = VCC or GND) -10 10 -10 10 -10 10 μA
ICCS Supply Current, Standby Mode 150 200 350 μA
Symbol Description
AT17LV65/128/256(3) AT17LV512/010/002/040
UnitsMin Max Min Max
TOE(1) OE to Data Delay 55 55 ns
TCE(1) CE to Data Delay 60 60 ns
TCAC(1) CLK to Data Delay 80 60 ns
TOH Data Hold from CE, OE, or CLK 0 0 ns
TDF(2) CE or OE to Data Float Delay 55 50 ns
TLC CLK Low Time 25 25 ns
THC CLK High Time 25 25 ns
TSCE
CE Setup Time to CLK
(to guarantee proper counting) 60 35 ns
THCE
CE Hold Time from CLK
(to guarantee proper counting) 0 0 ns
THOE
OE High Time
(guarantees counter is reset) 25 25 ns
FMAX Maximum Clock Frequency 10 10 MHz
lo \ \ \ \ 3 8 \ AtmeL
11
AT17LV65/128/256/512/010/002/040 [DATASHEET]
Atmel-2321J-FPGA-AT17LV65-128-256-512-010-002-040-Datasheet_102014
Table 10-5. AC Characteristics when Cascading for VCC = 3.3V ± 10%
Notes: 1. AC test lead = 50pF.
2. Float delays are measured with 5pF AC loads. Transition is measured ± 200mV from steady-state active levels.
3. The AT17LV65 and AT17LV128 are not recommended for new designs.
Table 10-6. AC Characteristics for VCC = 5V ± 10%
Notes: 1. AC test lead = 50pF.
2. Float delays are measured with 5pF AC loads. Transition is measured ± 200mV from steady-state active levels.
3. The AT17LV65 and AT17LV128 are not recommended for new designs.
Symbol Description
AT17LV65/128/256(3) AT17LV512/010/002/040
UnitsMin Max Min Max
TCDF(2) CLK to Data Float Delay 60 50 ns
TOCK(1) CLK to CEO Delay 60 55 ns
TOCE(1) CE to CEO Delay 60 40 ns
TOOE(1) RESET/OE to CEO Delay 45 35 ns
FMAX Maximum Clock Frequency 8 10 MHz
Symbol Description
AT17LV65/128/256(3) AT17LV512/010/002/040
UnitsMin Max Min Max
TOE(1) OE to Data Delay 35 35 ns
TCE(1) CE to Data Delay 45 45 ns
TCAC(1) CLK to Data Delay 55 50 ns
TOH Data Hold from CE, OE, or CLK 0 0 ns
TDF(2) CE or OE to Data Float Delay 50 50 ns
TLC CLK Low Time 20 20 ns
THC CLK High Time 20 20 ns
TSCE
CE Setup Time to CLK
(To Guarantee Proper Counting) 40 25 ns
THCE
CE Hold Time from CLK
(To Guarantee Proper Counting) 0 0 ns
THOE
OE High Time
(Guarantees Counter is Reset) 20 20 ns
FMAX Maximum Clock Frequency 12.5 15 MHz
AtmeL
AT17LV65/128/256/512/010/002/040 [DATASHEET]
Atmel-2321J-FPGA-AT17LV65-128-256-512-010-002-040-Datasheet_102014
12
Table 10-7. AC Characteristics When Cascading for VCC = 5V ± 10%
Notes: 1. AC test lead = 50pF.
2. Float delays are measured with 5pF AC loads. Transition is measured ± 200mV from steady-state active levels.
3. The AT17LV65 and AT17LV128 are not recommended for new designs.
Figure 10-1. AC Waveforms
Figure 10-2. AC Waveforms when Cascading
Symbol Description
AT17LV65/128/256(3) AT17LV512/010/002/040
UnitsMin Max Min Max
TCDF(2) CLK to Data Float Delay 50 50 ns
TOCK(1) CLK to CEO Delay 40 40 ns
TOCE(1) CE to CEO Delay 35 35 ns
TOOE(1) RESET/OE to CEO Delay 35 30 ns
FMAX Maximum Clock Frequency 10 12.5 MHz
CE
RESET/OE
CLK
DATA
TSCE
TLC THC
TCAC
TOE
TCE
TOH
THOE
TSCE THCE
TDF
TOH
CE
RESET/OE
CLK
DATA
CEO
TCDF
TOCK TOCE
TOCE
TOOE
LAST BIT FIRST BIT
AtmeL
13
AT17LV65/128/256/512/010/002/040 [DATASHEET]
Atmel-2321J-FPGA-AT17LV65-128-256-512-010-002-040-Datasheet_102014
10.5 Thermal Resistance Coefficients
Table 10-8. Thermal Resistance Coefficients
Notes: 1. Airflow = 0ft/min.
2. The AT17LV65 and AT17LV128 are not recommended for new designs.
Package Type AT17LV65/128/256(2) AT17LV512/010 AT17LV002 AT17LV040
8CN4 Leadless Array
Package (LAP)
JC [C/W] 45 45 45 —
JA [C/W](1) 115.71 135.71 159.60
8P3 Plastic Dual Inline
Package (PDIP)
JC [C/W] 37 37 — —
JA [C/W](1) 107 107 — —
8S1 Plastic Gull Wing
Small Outline (SOIC)
JC [C/W] 45 — —
JA [C/W](1) 150 — —
20J Plastic Leaded Chip
Carrier (PLCC)
JC [C/W] 35 35 35 —
JA [C/W](1) 90 90 90 —
20S2 Plastic Gull Wing
Small Outline (SOIC)
JC [C/W] —
JA [C/W](1)
44A Thin Plastic Quad
Flat Package (TQFP)
JC [C/W] 17 17
JA [C/W](1) 62 62
AAAAA
AT17LV65/128/256/512/010/002/040 [DATASHEET]
Atmel-2321J-FPGA-AT17LV65-128-256-512-010-002-040-Datasheet_102014
14
11. Ordering Information
11.1 Ordering Code Detail
AT17LV256A-10PU
Atmel Designator
Product Family
Device Density
Special Pinouts Product Variation
65 = 64 kilobit
128 = 128 kilobit
256 = 256 kilobit
512 = 512 kilobit
010 = 1 Mbit
002 = 2 Mbit
040 = 4 Mbit
A = Altera
Blank = Xilinx/Atmel/Other
17LV = FPGA EEPROM
Configuration Memory
Package Device Grade
U = Green, Industrial
Temperature Range
(-40°C to +85°C)
10 = Default Value
Package Option
C = 8CN4, 8-lead LAP
P = 8P3, 8-lead PDIP
N = 8S1, 8-lead JEDEC SOIC
J = 20J, 20-lead PLCC
S = 20S2, 20-lead JEDEC SOIC
TQ = 44A, 44-lead TQFP
AtmeL
15
AT17LV65/128/256/512/010/002/040 [DATASHEET]
Atmel-2321J-FPGA-AT17LV65-128-256-512-010-002-040-Datasheet_102014
11.2 Ordering Information
Memory Size Atmel Ordering Code Lead Finish Package Voltage Operation Range
256-Kbit
AT17LV256-10CU CuNiAu
(Lead-free/Halogen-free) 8CN4
3.0V to 5.5V Industrial
(-40C to 85C)
AT17LV256-10JU
Sn
(Lead-free/Halogen-free)
20J
AT17LV256-10NU 8S1
AT17LV256-10PU 8P3
AT17LV256-10SU 20S2
512-Kbit
AT17LV512-10CU CuNiAu
(Lead-free/Halogen-free) 8CN4
3.0V to 5.5V Industrial
(-40C to 85C)
AT17LV512-10JU Sn
(Lead-free/Halogen-free) 20J
1-Mbit
AT17LV010-10CU CuNiAu
(Lead-free/Halogen-free) 8CN4
3.0V to 5.5V Industrial
(-40C to 85C)
AT17LV010-10JU Sn
(Lead-free/Halogen-free)
20J
AT17LV010-10PU 8P3
2-Mbit
AT17LV002-10CU CuNiAu
(Lead-free/Halogen-free) 8CN4
3.0V to 5.5V Industrial
(-40C to 85C)
AT17LV002-10JU
Sn
(Lead-free/Halogen-free)
20J
AT17LV002-10SU 20S2
AT17LV002-10TQU 44A
4-Mbit AT17LV040-10TQU Sn
(Lead-free/Halogen-free) 44A 3.0V to 5.5V Industrial
(-40C to 85C)
Package Type
8CN4 8-lead, 6mm x 6mm x 1mm, Leadless Array Package (LAP) (Pin-compatible with 8-lead SOIC Packages)
8P3 8-lead, 0.300" Wide, Plastic Dual Inline Package (PDIP)
8S1 8-lead, 0.150" Wide, Plastic Gull Wing Small Outline (JEDEC SOIC)
20J 20-lead, Plastic J-leaded Chip Carrier (PLCC)
20S2 20-lead, 0.300" Wide, Plastic Gull Wing Small Outline (SOIC)
44A 44-lead, Thin (1.0mm) Plastic Quad Flat Package Carrier (TQFP)
F1 K] 4% I I I I AtmeL
AT17LV65/128/256/512/010/002/040 [DATASHEET]
Atmel-2321J-FPGA-AT17LV65-128-256-512-010-002-040-Datasheet_102014
16
12. Packaging Information
12.1 8CN4 – LAP
TITLE DRAWING NO. GPC REV.
Package Drawing Contact:
packagedrawings@atmel.com
8CN4 DMH
D
8CN4, 8-lead (6 x 6 x 1.04 mm Body),
Lead Pitch 1.27mm,
Leadless Array Package (LAP)
2/15/08
COMMON DIMENSIONS
(Unit of Measure = mm)
SYMBOL MIN NOM MAX NOTE
A 0.94 1.04 1.14
A1 0.30 0.34 0.38
b 0.45 0.50 0.55 1
D 5.89 5.99 6.09
E 5.89 5.99 6.09
e 1.27 BSC
e1 1.10 REF
L 0.95 1.00 1.05 1
L1 1.25 1.30 1.35 1
Note: 1. Metal Pad Dimensions.
2. All exposed metal area shall have the following finished platings.
Ni: 0.0005 to 0.015 mm
Au: 0.0005 to 0.001 mm
Pin1 Corner
Marked Pin1 Indentifier
0.10 mm
TYP
4
3
2
1
5
6
7
8
Top View
L
b
e
L1
e1
Side View
A1
A
Bottom View
E
D
%: gag 9« QB , 4, %LWE i + ++ I-I Atmel AtmeL
17
AT17LV65/128/256/512/010/002/040 [DATASHEET]
Atmel-2321J-FPGA-AT17LV65-128-256-512-010-002-040-Datasheet_102014
12.2 8P3 – PDIP
DRAWING NO. REV. TITLE GPC
Notes: 1. This drawing is for general information only; refer to JEDEC Drawing MS-001, Variation BA for additional information.
2. Dimensions A and L are measured with the package seated in JEDEC seating plane Gauge GS-3.
3. D, D1 and E1 dimensions do not include mold Flash or protrusions. Mold Flash or protrusions shall not exceed 0.010 inch.
4. E and eA measured with the leads constrained to be perpendicular to datum.
5. Pointed or rounded lead tips are preferred to ease insertion.
6. b2 and b3 maximum dimensions do not include Dambar protrusions. Dambar protrusions shall not exceed 0.010 (0.25 mm).
COMMON DIMENSIONS
(Unit of Measure = mm)
SYMBOL MIN NOM MAX NOTE
D
D1
E
E1
e
L
b2
b
A2 A
1
N
eA
c
b3
4 PLCS
A - - 5.334 2
A1 0.381 - -
A2 2.921 3.302 4.953
b 0.356 0.457 0.559 5
b2 1.143 1.524 1.778 6
b3 0.762 0.991 1.143 6
c 0.203 0.254 0.356
D 9.017 9.271 10.160 3
D1 0.127 0.000 0.000 3
E 7.620 7.874 8.255 4
E1 6.096 6.350 7.112 3
e 2.540 BSC
eA 7.620 BSC 4
L 2.921 3.302 3.810 2
Top View
Side View
End View
Package Drawing Contact:
packagedrawings@atmel.com
A1
Gage Plane
.381
8P3 E
07/31/14
8P3, 8-lead, 0.300” Wide Body, Plastic Dual
In-line Package (PDIP) PTC
v
0.254
mC
AtmeL AtmeL
AT17LV65/128/256/512/010/002/040 [DATASHEET]
Atmel-2321J-FPGA-AT17LV65-128-256-512-010-002-040-Datasheet_102014
18
12.3 8S1 – SOIC
DRAWING NO. REV. TITLE GPC
COMMON DIMENSIONS
(Unit of Measure = mm)
SYMBOL MIN NOM MAX NOTE
A1 0.10 0.25
A 1.35 1.75
b 0.31 – 0.51
C 0.17 0.25
D 4.80 5.05
E1 3.81 3.99
E 5.79 6.20
e 1.27 BSC
L 0.40 – 1.27
Ø
Ø
Ø
E
1
N
TOP VIEW
C
E1
END VIEW
A
b
L
A1
e
D
SIDE VIEW
Package Drawing Contact:
packagedrawings@atmel.com
8S1 G
6/22/11
Notes: This drawing is for general information only.
Refer to JEDEC Drawing MS-012, Variation AA
for proper dimensions, tolerances, datums, etc.
8S1, 8-lead (0.150” Wide Body), Plastic Gull Wing
Small Outline (JEDEC SOIC) SWB
AtmeL
19
AT17LV65/128/256/512/010/002/040 [DATASHEET]
Atmel-2321J-FPGA-AT17LV65-128-256-512-010-002-040-Datasheet_102014
12.4 20J – PLCC
TITLE DRAWING NO. REV.
Notes: 1. This package conforms to JEDEC reference MS-018, Variation AA
2. Dimensions D1 and E1 do not include mold protrusion.
Allowable protrusion is .010"(0.254mm) per side. Dimension D1
and E1 include mold mismatch and are measured at the extreme
material condition at the upper or lower parting line.
3. Lead coplanarity is 0.004" (0.102mm) maximum
A 4.191 4.572
A1 2.286 3.048
A2 0.508
D 9.779 10.033
D1 8.890 9.042 Note 2
E 9.779 10.033
E1 8.890 9.042 Note 2
D2/E2 7.366 8.382
B 0.660 0.813
B1 0.330 0.533
e 1.270 TYP
COMMON DIMENSIONS
(Unit of Measure = mm)
SYMBOL MIN NOM MAX NOTE
1.14(0.045) X 45° PIN NO. 1
IDENTIFIER
1.14(0.045) X 45°
0.51(0.020)MAX
0.318(0.0125)
0.191(0.0075)
A2
45° MAX (3X)
A
A1
B1
D2/E2
B
e
E1 E
D1
D
20J, 20-lead, Plastic J-leaded Chip Carrier (PLCC) B
20J
10/04/01
Package Drawing Contact:
packagedrawings@atmel.com
7F 6) *K C] TOP VIEW HHHHHHHHH= j 3 ‘ 1 I END VIEW SIDE VIEW SYMBOL MIN NOM MAX E AtmeL AtmeL
AT17LV65/128/256/512/010/002/040 [DATASHEET]
Atmel-2321J-FPGA-AT17LV65-128-256-512-010-002-040-Datasheet_102014
20
12.5 20S2 – SOIC
DRAWING NO. REV. TITLE GPC
20S2, 20-lead, 0.300” Wide Body, Plastic
Gull Wing Small Outline Package (SOIC) 20S2 E
7/1/14
SRJ
Package Drawing Contact:
packagedrawings@atmel.com
1. This drawing is for general information only. Refer to JEDEC Drawing
MS-013, Variation AC, for proper dimensions, tolerances, datums, etc.
2. Dimension D does not include mold flash, protrusions or gate burrs. Mold
flash, protrustions or gate burrs shall not exceed 0.15 mm per end.
Diminsion E1 does not include interlead flash or protursion. Interlead flash
or protrusion shall not exceed 0.25 mm per side.
3. The package top may be smaller than the package bottom. Dimensions D
and E1 are determinded at the outermost extremes of the plastic body
exclusive of mold flash, the bar burrs, gate burrs and interlead flash, but
including any mismatch between the top and bottom of the plastic body.
4. The dimensions apply to the flat section of the lead between 0.10 to
0.25 mm from the lead tip.
5. Dimension ‘b’ does not include the dambar protrusion. Allowable dambar
protrusion shall be 0.10 mm total in excess of the ‘b’ dimension at maximum
material condition. The dambar may not be located on the lower radius of
the foot.
6. ‘A1’ is defined as the vertical distance from the seating plane to the lowest
point on the package body excluding the lid or thermal enhancement on the
cavity down package configuration.
Notes:
COMMON DIMENSIONS
(Unit of Measure = mm)
SYMBOL MIN NOM MAX NOTE
D 12.80 BSC 2,3
E1 7.50 BSC 2,3
E 10.30 BSC
A - - 2.65
A1 0.10 - 0.30 6
A2 2.05 - -
e 1.27 BSC
b 0.31 - 0.51 4,5
L 0.40 - 1.27
C 0.20 - 0.33 4
D
A
e
1
20
b
E1 E
END VIEW
TOP VIEW
SIDE VIEW
E1
A1
A2
C
11
10
L
AtmeL AtmeL
21
AT17LV65/128/256/512/010/002/040 [DATASHEET]
Atmel-2321J-FPGA-AT17LV65-128-256-512-010-002-040-Datasheet_102014
12.6 44A – TQFP
DRAWING NO. REV. TITLE GPC
44A D
AIX
Package Drawing Contact:
packagedrawings@atmel.com
1/10/13
Notes: 1. This package conforms to JEDEC reference MS-026,
Variation ACB.
2. Dimensions D1 and E1 do not include mold protrusion.
Allowable protrusion is 0.25 mm per side. Dimensions D1
and E1 are maximum plastic body size dimensions including
mold mismatch.
3. Lead coplanarity is 0.10 mm maximum.
COMMON DIMENSIONS
(Unit of Measure = mm)
SYMBOL MIN NOM MAX NOTE
A 1.20
A1 0.05 0.15
A2 0.95 1.00 1.05
D 11.75 12.00 12.25
D1 9.90 10.00 10.10 Note 2
E 11.75 12.00 12.25
E1 9.90 10.00 10.10 Note 2
B 0.30 0.45
C 0.09 0.20
L 0.45 0.75
e 0.80 TYP
0°~7°
L
C
A1 A2 A
D
E
b
BOTTOM VIEW
SIDE VIEW
TOP VIEW
E1
D1
e
44A, 44-lead 10.0 x 10.0x1.0 mm Body, 0.80 mm
Lead Pitch, Thin Profile Plastic Quad Flat
Package (TQFP)
AtmeL
AT17LV65/128/256/512/010/002/040 [DATASHEET]
Atmel-2321J-FPGA-AT17LV65-128-256-512-010-002-040-Datasheet_102014
22
13. Revision History
Rev. No. Date History
2321J 10/2014
The AT17LV65 and AT17LV128 are not recommended for new designs.
Removed the commercial options.
Updated the 8P3, 8S1, 20S2, and 44A package outline drawings, ordering code details,
ordering code table, document’s template, Atmel logos, disclaimer page.
2321I 02/2008 Removed -10SC, 10SI, -10TQC, -10TQI, -10BJC and -10BJI devices from ordering information.
2321H 03/2006 Added last-time buy for AT17LVXXX-10CC and AT17LVXXX-10CI.
Atmet ‘ Enablmg Unlimited Possibilities" "um-Ia
X
XXX
XX
Atmel Corporation 1600 Technology Drive, San Jose, CA 95110 USA T: (+1)(408) 441.0311 F: (+1)(408) 436.4200 | www.atmel.com
© 2014 Atmel Corporation. / Rev.: Atmel-2321J-FPGA-AT17LV65-128-256-512-010-002-040-Datasheet_102014.
Atmel®, Atmel logo and combinations thereof, Enabling Unlimited Possibilities®, and others are registered trademarks or trademarks of Atmel Corporation in U.S. and
other countries. Other terms and product names may be trademarks of others.
DISCLAIMER: The information in this document is provided in connection with Atmel products. No license, express or implied, by estoppel or otherwise, to any intellectual property right
is granted by this document or in connection with the sale of Atmel products. EXCEPT AS SET FORTH IN THE ATMEL TERMS AND CONDITIONS OF SALES LOCATED ON THE
ATMEL WEBSITE, ATMEL ASSUMES NO LIABILITY WHATSOEVER AND DISCLAIMS ANY EXPRESS, IMPLIED OR STATUTORY WARRANTY RELATING TO ITS PRODUCTS
INCLUDING, BUT NOT LIMITED TO, THE IMPLIED WARRANTY OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE, OR NON-INFRINGEMENT. IN NO EVENT
SHALL ATMEL BE LIABLE FOR ANY DIRECT, INDIRECT, CONSEQUENTIAL, PUNITIVE, SPECIAL OR INCIDENTAL DAMAGES (INCLUDING, WITHOUT LIMITATION, DAMAGES
FOR LOSS AND PROFITS, BUSINESS INTERRUPTION, OR LOSS OF INFORMATION) ARISING OUT OF THE USE OR INABILITY TO USE THIS DOCUMENT, EVEN IF ATMEL HAS
BEEN ADVISED OF THE POSSIBILITY OF SUCH DAMAGES. Atmel makes no representations or warranties with respect to the accuracy or completeness of the contents of this
document and reserves the right to make changes to specifications and products descriptions at any time without notice. Atmel does not make any commitment to update the information
contained herein. Unless specifically provided otherwise, Atmel products are not suitable for, and shall not be used in, automotive applications. Atmel products are not intended,
authorized, or warranted for use as components in applications intended to support or sustain life.
SAFETY-CRITICAL, MILITARY, AND AUTOMOTIVE APPLICATIONS DISCLAIMER: Atmel products are not designed for and will not be used in connection with any applications where
the failure of such products would reasonably be expected to result in significant personal injury or death (“Safety-Critical Applications”) without an Atmel officer's specific written
consent. Safety-Critical Applications include, without limitation, life support devices and systems, equipment or systems for the operation of nuclear facilities and weapons systems.
Atmel products are not designed nor intended for use in military or aerospace applications or environments unless specifically designated by Atmel as military-grade. Atmel products are
not designed nor intended for use in automotive applications unless specifically designated by Atmel as automotive-grade.

Products related to this Datasheet

IC SRL CONFIG EEPROM 256K 8-DIP
Available Quantity: 184
Unit Price: 14.38
IC SRL CONFIG EEPROM 2M 8-LAP
Available Quantity: 386
Unit Price: 30.84
IC FPGA EEPROM 512K ALTERA 8DIP
Available Quantity: 374
Unit Price: 9.64
IC EEPROM FPGA 256KB 8-SOIC
Available Quantity: 295
Unit Price: 14.38
IC CONFIG SEEPROM 4M 3.3V 44TQFP
Available Quantity: 286
Unit Price: 61.67
IC SRL CONFIG EEPROM 1M 8-DIP
Available Quantity: 108
Unit Price: 23.12
IC SRL CONFG EEPROM 256K 20-PLCC
Available Quantity: 96
Unit Price: 14.38
IC EEPROM SRL CONFG 2M LV 20SOIC
Available Quantity: 74
Unit Price: 33.92
IC CONFIG SEEPROM 512K 20PLCC
Available Quantity: 17
Unit Price: 9.64
IC SRL CONFG EEPROM 256K 20SOIC
Available Quantity: 16
Unit Price: 17.28
IC SRL CONFG EEPROM 512K 20-PLCC
Available Quantity: 0
Unit Price: 19.27
IC SRL CONFIG EEPROM 1M 8-LAP
Available Quantity: 0
Unit Price: 23.12
IC SRL CONFIG EEPROM 2M 20-PLCC
Available Quantity: 0
Unit Price: 30.84
IC SRL CONFIG EEPROM 1M 20-PLCC
Available Quantity: 0
Unit Price: 23.12
IC SRL CONFIG EEPROM 256K 8-LAP
Available Quantity: 0
Unit Price: 14.25783
IC SRL CONFIG EEPROM 512K 8-LAP
Available Quantity: 0
Unit Price: 19.27
IC FPGA EEPROM 2M 10MHZ 44TQFP
Available Quantity: 0
Unit Price: 26.444