MLV0402E3 Series Datasheet by Vishay Beyschlag/Draloric/BC Components

View All Related Products | Download PDF Datasheet
VISHAY. ® 4 n m RoH S comm mom ww shay.com/doc?99912 FREE n\r@vusnay com www.v\shay,com/doc?91000
MLV0402E3
www.vishay.com Vishay BCcomponents
Revision: 22-Apr-15 1Document Number: 29107
For technical questions, contact: nlr@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
SMD 0402 Multilayer Varistor
FEATURES
Surface mount multilayer surge suppressor
Inherent bidirectional clamping
Excellent energy/volume ratio
Suitable for reflow soldering
Material categorization:
for definitions of compliance please see
www.vishay.com/doc?99912
APPLICATIONS
Over-voltage and transient voltage protection:
Data lines and I/O port protection
Protection against ESD transients
On-board protection of IC’s and transistors
Modem protection
LCD protection
DESCRIPTION
Size 0402 (1005M) multilayer chip varistor with NiSn
terminations.
PACKAGING
Available in 8 mm paper tape, component pitch 4 mm on
180 mm reels containing 10 000 pieces.
Notes
Sinusoidal voltage assumed as normal operating condition.
If a non-sinusoidal voltage is present, the crest voltage x 0.707 should be used for type selection.
Breakdown voltage at a current of 1 mA, measured according to 4.5 of IEC 61051-1.
Parts are not recommended for automotive applications.
QUICK REFERENCE DATA
PARAMETER VALUE UNIT
Maximum continuous voltage
DC 5.6 to 18.0 V
AC 4.0 to 14.0 V
Maximum clamping voltage
at 1 A 15.5 to 40 V
Capacitance range
(at 1 MHz) 90 to 360 pF
Maximum energy (10/1000 μs) 0.05 J
Maximum peak current 20 A
Operating temperature range -55 to 125 °C
Weight ± 0.0015 g
ELECTRICAL DATA AND ORDERING INFORMATION
WORKING VOLTAGE BREAKDOWN
VOLTAGE
MAXIMUM
CLAMPING
VOLTAGE
TYPICAL
CAPACITANCE PART NUMBER
VRMS VDC VbVCCSAP
V V V V pF MLV0402E3
< 10 μA 1 mA 1 A, 8/20 μs 1 MHz
4.0 5.6 7.1 to 9.3 15.5 360 0403T
7.0 9.0 11.0 to 14.0 20.0 230 0703T
11.0 14.0 16.0 to 20.0 30.0 120 1103T
14.0 18.0 23.0 to 28.0 40.0 90 1403T
VISHAY. 100 n\r@vlshay com www.v\shay,com/doc?91000
MLV0402E3
www.vishay.com Vishay BCcomponents
Revision: 22-Apr-15 2Document Number: 29107
For technical questions, contact: nlr@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
DIMENSIONS in millimeters
RECOMMENDED FOOTPRINT in millimeters
V/I CHARACTERISTICS
T
L1
W
L2L3
L4
L1WTL
2 and L3
1.0 ± 0.1 0.5 ± 0.1 0.6 max. 0.25 ± 0.15
C
A
B
ABC
0.7 0.7 2.0
1
10
100
0.00001 0.0001 0.001 0.01 0.1 1 10 100
VOLTAGE (V)
CURRENT (A)
014
011
007
004
Max. leakage current Max. clamping voltage
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 09-Jul-2021 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay's knowledge of typical
requirements that are often placed on Vishay products in generic applications. Such statements are not binding statements
about the suitability of products for a particular application. It is the customer's responsibility to validate that a particular product
with the properties described in the product specification is suitable for use in a particular application. Parameters provided in
datasheets and / or specifications may vary in different applications and performance may vary over time. All operating
parameters, including typical parameters, must be validated for each customer application by the customer's technical experts.
Product specifications do not expand or otherwise modify Vishay's terms and conditions of purchase, including but not limited
to the warranty expressed therein.
Hyperlinks included in this datasheet may direct users to third-party websites. These links are provided as a convenience and
for informational purposes only. Inclusion of these hyperlinks does not constitute an endorsement or an approval by Vishay of
any of the products, services or opinions of the corporation, organization or individual associated with the third-party website.
Vishay disclaims any and all liability and bears no responsibility for the accuracy, legality or content of the third-party website
or for that of subsequent links.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk. Please
contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document or by
any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2021 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED

Products related to this Datasheet

VARISTOR 12.5V 20A 0402
Available Quantity: 4,857
Unit Price: 0.54
VARISTOR 18V 20A 0402
Available Quantity: 1,982
Unit Price: 0.54
VARISTOR 8.2V 20A 0402
Available Quantity: 11,409
Unit Price: 0.74
VARISTOR 25.5V 20A 0402
Available Quantity: 10,909
Unit Price: 0.54