FI Series Ultra Low -OH Datasheet by Molex

View All Related Products | Download PDF Datasheet
moleX" Allelluafian, dE/km 25 2., 1, a Wavelength. nm
Ultra Low -OH
CHARACTERISTICS
Step index
Numerical aperture: 0.22 ± 0.02
Full acceptance cone: 25.4 degrees
Vis-NIR transmission,
380nm to 2,200nm
High laser damage threshold
Sterilizable and bio-compatible –
USP class VI*
Low-OH silica core, doped silica clad
Polyimide buffer standard; silicone,
acrylate, high-temperature
acrylate also available.
Polyimide concentricity < 3μm
Sizes for bundling
Tighter tolerances available
Operating temperature:
–65° to +300°C
Intermittent, up to 400°C
Proof tested to 100kpsi
Polymicro
Silica/Silica
Optical Fiber FI
Fibers
IFrebiF lacitpO ACILIS/ACILIS
Ultra Low -OH
Polyimide Buffer Standard; Silicone, Acrylate,
High-Temperature Acrylate also available.
Polyimide Concentricity < m
Sizes for Bundling
Tighter Tolerances Available
Temperature: Operating 65ºC to +300ºC
Intermittent, up to 400ºC
Proof Tested to 100kpsi
Characteristics
Step Index
Numerical Aperture: 0.22 ± 0.02
Full Acceptance Cone: 25.4 degrees
Vis-NIR Transmission, 380nm to 2,200nm
Radiation Resistant
High Laser Damage Threshold
Sterilizable & Bio-compatible USP Class VI*
Low-OH Silica Core, Doped Silica Clad
FIP100110125* 100 ± 3 110 ± 3 124 ± 3
FIP150165195 150 ± 3 165 ± 3 195 ± 5
FIP200220240 200 ± 4 220 ± 4 239 ± 5
FIP300330370 300 ± 6 330 ± 7 370 ± 10
FIP400440480 400 ± 8 440 ± 9 480 ± 7
FIP500550590 500 ± 10 550 ± 10 590 ± 10
FIP600660710 600 ± 10 660 ± 10 710 ± 10
FIA8008801100** 800 ± 20 880 ± 15 1100 ± 30
FIP100120140 100 ± 3 120 ± 3 140 ± 4
FIP200240280 200 ± 4 240 ± 4 275 ± 5
FIP320385415 320 ± 8 385 ± 8 415 ± 10
FIP050070085 50 ± 2 70 ± 2 85 ± 3
FIP100140170 100 ± 3 140 ± 3 170 ± 5
FIA100010501250** 1000 ± 20 1050 ± 15 1250 ± 40
* Not recommended for wavelengths greater than 1000nm.
** Acrylate buffer
Note: The items listed in this table
are standard configurations and
sizes. Other configurations may be
available on request. Please let us
know what we can do to help
satisfy your project requirements.
Typical Attenuation
Ultra Low -OH
Core
Doped
Silica Clad
Polyimide
Buffer
* The end manufacturer is responsible for bio-compatibility and sterilization testing and validation studies.
Product Descriptor Core (µm) Clad (µm) Buffer (µm)
18019 N. 25th Avenue Phoenix, AZ 85023-1200
Voice: (602) 375-4100 Fax: (602) 375-4110
E-Mail: polymicrosales@molex.com
URL: http://www.polymicro.com
Flexible Capillary
Multimode Optical Fiber
Specialty Assemblies
Micro-Components
Copyright © 2011 Polymicro Technologies
Fibers
IFrebiF lacitpO ACILIS/ACILIS
Ultra Low -OH
Polyimide Buffer Standard; Silicone, Acrylate,
High-Temperature Acrylate also available.
Polyimide Concentricity < m
Sizes for Bundling
Tighter Tolerances Available
Temperature: Operating 65ºC to +300ºC
Intermittent, up to 400ºC
Proof Tested to 100kpsi
Characteristics
Step Index
Numerical Aperture: 0.22 ± 0.02
Full Acceptance Cone: 25.4 degrees
Vis-NIR Transmission, 380nm to 2,200nm
Radiation Resistant
High Laser Damage Threshold
Sterilizable & Bio-compatible USP Class VI*
Low-OH Silica Core, Doped Silica Clad
FIP100110125* 100 ± 3 110 ± 3 124 ± 3
FIP150165195 150 ± 3 165 ± 3 195 ± 5
FIP200220240 200 ± 4 220 ± 4 239 ± 5
FIP300330370 300 ± 6 330 ± 7 370 ± 10
FIP400440480 400 ± 8 440 ± 9 480 ± 7
FIP500550590 500 ± 10 550 ± 10 590 ± 10
FIP600660710 600 ± 10 660 ± 10 710 ± 10
FIA8008801100** 800 ± 20 880 ± 15 1100 ± 30
FIP100120140 100 ± 3 120 ± 3 140 ± 4
FIP200240280 200 ± 4 240 ± 4 275 ± 5
FIP320385415 320 ± 8 385 ± 8 415 ± 10
FIP050070085 50 ± 2 70 ± 2 85 ± 3
FIP100140170 100 ± 3 140 ± 3 170 ± 5
FIA100010501250** 1000 ± 20 1050 ± 15 1250 ± 40
* Not recommended for wavelengths greater than 1000nm.
** Acrylate buffer
Note: The items listed in this table
are standard configurations and
sizes. Other configurations may be
available on request. Please let us
know what we can do to help
satisfy your project requirements.
Typical Attenuation
Ultra Low -OH
Core
Doped
Silica Clad
Polyimide
Buffer
* The end manufacturer is responsible for bio-compatibility and sterilization testing and validation studies.
Product Descriptor Core (µm) Clad (µm) Buffer (µm)
18019 N. 25th Avenue Phoenix, AZ 85023-1200
Voice: (602) 375-4100 Fax: (602) 375-4110
E-Mail: polymicrosales@molex.com
URL: http://www.polymicro.com
Flexible Capillary
Multimode Optical Fiber
Specialty Assemblies
Micro-Components
Copyright © 2011 Polymicro Technologies
Specifications
Product Descriptor Core (μm) Clad (μm) Buffer (μm)
FIP100110125* 100 ± 3 110 ± 3 124 ± 3
FIP150165195* 150 ± 3 165 ± 3 195 ± 5
FIP200220240 200 ± 4 220 ± 4 239 ± 5
FIP300330370 300 ± 6 330 ± 7 370 ± 7
FIP400440480 400 ± 8 440 ± 9 480 ± 7
FIP500550590 500 ± 10 550 ± 10 590 ± 10
FIP600660710 600 ± 10 660 ± 10 710 ± 10
FIA8008801100** 800 ± 20 880 ± 15 1100 ± 30
FIP100120140 100 ± 3 120 ± 3 140 ± 4
FIP200240280 200 ± 4 240 ± 4 275 ± 5
FIP320385415 320 ± 8 385 ± 8 415 ± 10
FIP050070085 50 ± 2 70 ± 2 85 ± 3
FIP100140170 100 ± 3 140 ± 3 170 ± 5
FIA100010501250** 1000 ± 20 1050 ± 15 1250 ± 40
www.molex.com/polymicro
©2017 MolexOrder No. 987650-8934 Rev. 2 USA/GF/2017.09
* Not recommended for wavelengths greater than 1000nm.
** Acrylate buffer; Operating Temperature: -65° to 80°C
Ultra Low -OH Core
Doped Silica Clad
Polyimide Buffer
Note: The items listed in this table
are standard configurations and
sizes. Other configurations may be
available on request.
* The end manufacturer is responsible for bio-compatibility and sterilization testing and validation studies.

Products related to this Datasheet

SILICA OPTICAL FIBER LOW 200UM
Available Quantity: 3
Unit Price: 115.74
SILICA OPTICAL FIBER LOW 100UM
Available Quantity: 2
Unit Price: 59.35