846793 Datasheet by TE Connectivity AMP Connectors

View All Related Products | Download PDF Datasheet
r777477 7 5 2 we are/mm TS JAPUBLTSHED RELEASED FOR wane/mow , .7 LCC mv {WE-KN; © ALL RIGHTS RESERVED T‘ >7 / COPYRIGHT 7 B 7 DE bJ P LT}? oEscRTFTToN DATE DW\ AW; 8 REV PER E007127CC9413 ZzMAYTz PV DE ‘ D 7 .88 A Q T 4T 4» BARREL DEPTH <7 t/zhzo="" unehza;="" typ="" 4="" plc="" a="" dim="" typ="" ‘="" plc="" (="" z="" \="" 4—="" ‘="" .625="" (25.061="" pin="" ‘="" i="" i="" :="" 50$="" .38="" mn="" ()="" 84k“,="" 5="" w=""><7 '="" typ="" full="" thd="" typ="" .t="" 88*="" 625="" .‘t="" 88="" .8="" )="" ‘="" 1.88="" t="" .25="" ‘="" b="" ‘="" t.="" receptacle="" to="" mate="" with="" amp="" lghht.="" lead="" assembly="" available="" separately="" ‘7="" a="" per="" federal="" standard="" h728="" 3="" wire="" method.="" d‘mens‘on="" over="" w‘res="" io="" be="" '497‘510="" am)="" jart="" nd="" &="" cjst="" jart="" w="" tm="" (.9="" x="" 45°="" 84379375="" ‘="" amd="" paqt="" vd="" gdlt]="" (73="" r="" 843793ifi="" ‘="" atvp="" part="" ad="" tin="" u3="" r="" 846793i="" markinc="" ji\l="" finish="" a="" part="" nd.="" thts="" d?awtng="" t8="" a="" controlled="" document="" ”w“.="" ,.="" ””0""="" ‘="" a="" w:-="" mm“="" 1mm="" —:te="" te="" ccnncctmty="" oteeettnsesseceed="" ”55="" “w="" wes="" c="" m="" 1="" 7="" ngfg="" receptacle="" assevrlylgha,eeedjhrojgh="" ‘="" $§l§="" :="" in="" ,="" t="" 3="" plc="" 1="" 0175="" a‘pltcatton="" spec="" 7="" 4="" plc‘="" 1="" ti="" 7="" 7="" :me="" cage="" dude="" m’a‘htnj="" vu="" restricted="" tu="" 7="" a;="" oc779©="846937" ,="" class="" eioxy="" {molded}="" black="" a="" 5="" customer="" drawn="" 5““="" 23="" me="" t="" cm="" w="" .,="" twig="" (3/4)="">

Products related to this Datasheet

CONN LGH ADAPTER 1P CIRC PNL MNT
Available Quantity: 0
Unit Price: 269.5736
CONN LGH ADAPTER 1P CIRC PNL MNT
Available Quantity: 0
Unit Price: 279.2852
RECPT, MARKED
Available Quantity: 0
Unit Price: 0