240-075 Datasheet by Digilent, Inc.

View All Related Products | Download PDF Datasheet
ADIGILENT'
MicroSD
Card with
Adapter
240-075
SKU:
http://storc.digilcntinc.com/microsd-card-With-adaptcr/ 2/17/2016
Description
T
his SDH2 V2.0-compliant MicroSD card is
perfect for use with our SD/MicroSD equipped
products. For example, our ZYBO board can
boot Linux off of one, and our chipKIT WF32 can
store web pages on one. With the included
MicroSD-to-SD adapter, you can even use it with
our PmodSD, giving you access to high speed
storage from almost any system board with a
Pmod port. Plus, with a certified class 10 rating*,
it's fast enough for 1080p video recordings or
other high-bandwidth applications.
W
hen using the adapter, you'll be able to write
-
protect the card as well. Allow your professor,
f
ellow students, or your dog take a look at your
data without making changes. Hey, an added
layer of defense against Murphy's Law is never a
bad idea! To that end, the card & its adapter
come in a clear plastic protective case.
*Supports 10 MB/S non-fragmented sequentia
l
write speed and uses a high-speed bus mode
.
Features:
8GB MicroSD
Class 10 (10MB/S performance)
SDHC V2.0 Compliant
Formatted w/ FAT32 file system
What's
Included:
8GB MicroSD card
MicroSD to SD adapter
Protective plastic case
2
/
17
/
201
6
htt
://store.di
ilentinc.com/micros
-car
d
-wit
h
-ada
p
ter
/

Products related to this Datasheet

MEM CARD MICROSDHC 8GB CLASS 10
Available Quantity: 0
Unit Price: 24.96