148 RUS (MAL2148) Series Datasheet by Vishay Beyschlag/Draloric/BC Components

View All Related Products | Download PDF Datasheet
VISHAY. ® ‘ RoHS \ cowmm www.vishay.com/doc?99912 a‘ummumcagsmwshamom www.v\shay.com/doc?91000
148 RUS
www.vishay.com Vishay BCcomponents
Revision: 28-Feb-17 1Document Number: 28315
For technical questions, contact: aluminumcaps1@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Aluminum Electrolytic Capacitors
Radial, Ultra High CV per Volume, Semi-Professional
FEATURES
Very long useful life: 3000 h at 105 °C
Miniaturized, ultra high CV-product per unit
volume
Polarized aluminum electrolytic capacitors,
non-solid electrolyte
Radial leads, cylindrical aluminum case with pressure
relief, insulated with a blue sleeve
Charge and discharge proof
Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912
APPLICATIONS
EDP, telecommunication, industrial, automotive and
audio-video
Smoothing, filtering, buffering in SMPS, timing
Portable and mobile equipment (small size, low mass)
MARKING
The capacitors are marked (where possible) with the
following information:
Rated capacitance value (in μF)
Tolerance on rated capacitance, code letter in accordance
with IEC 60062 (M for ± 20 %)
Rated voltage (in V)
Date code, in accordance with IEC 60062
Code indicating factory of origin
Name of manufacturer
Upper category temperature (105 °C)
Negative terminal identification
Series number (148)
QUICK REFERENCE DATA
DESCRIPTION VALUE
Nominal case sizes (Ø D x L in mm) 10 x 12 to 18 x 35
Rated capacitance range, CR47 μF to 22 000 μF
Tolerance on CR± 20 %
Rated voltage range, UR6.3 V to 100 V
Category temperature range -40 °C to +105 °C
Endurance test at 105 °C:
Case Ø D = 10 mm 1000 h
Case Ø D12.5 mm 2000 h
Useful life at 105 °C:
Case Ø D = 10 mm 2000 h
Case Ø D12.5 mm 3000 h
Useful life at 40 °C, 1.6 x IR applied:
Case Ø D = 10 mm 140 000 h
Case Ø D12.5 mm 200 000 h
Shelf life at 0 V, 105 °C 1000 h
Based on sectional specification IEC 60384-4 / EN 130300
Climatic category IEC 60068 40 / 105 / 56
048 RML 150 RMI
152 RMH
high
voltage
low Z
longer life
lower
CV/volume 148 RUS
SELECTION CHART FOR CR, UR, AND RELEVANT NOMINAL CASE SIZES (Ø D x L in mm)
CR
(μF)
UR (V)
6.3101625355063100
47 - - - - - - - 10 x 12
68 - - - - - - - 10 x 16
100 - - - - - - 10 x 12 10 x 20
150 - - - - - - - 12.5 x 20
220 - - - - - 10 x 12 10 x 16 12.5 x 25
-------16 x 20
330 - - - - 10 x 12 10 x 16 12.5 x 20 16 x 25
470 - - - 10 x 12 10 x 16 10 x 20 12.5 x 20 16 x 31
680 - - 10 x 12 10 x 16 10 x 20 12.5 x 20 12.5 x 25 -
------16 x 20 -
1000 - 10 x 12 10 x 16 10 x 20 12.5 x 20 12.5 x 25 16 x 25 -
-----16 x 20 --
VISHAY. * D If i 1* EA u www.v\shay.com/doc728360 a‘ummumcagsmwshamom www.v\shay.com/doc?91000
148 RUS
www.vishay.com Vishay BCcomponents
Revision: 28-Feb-17 2Document Number: 28315
For technical questions, contact: aluminumcaps1@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
DIMENSIONS in millimeters, AND AVAILABLE FORMS
Fig. 2 - Form CA: Long leads Fig. 3 - Form CB: Cut leads
Fig. 4 - Form TFA: Taped in box (ammopack)
Table 1
Note
For detailed tape dimensions, please see www.vishay.com/doc?28360
1500 - 10 x 16 10 x 20 12.5 x 20 12.5 x 25 16 x 25 16 x 31 -
- - - - 16 x 20 - - -
2200 10 x 16 10 x 20 12.5 x 20 12.5 x 25 16 x 25 16 x 31 18 x 35 -
- - - 16 x 20 - - - -
3300 - 12.5 x 20 12.5 x 25 16 x 25 16 x 31 18 x 35 - -
- - 16 x 20 - - - - -
4700 12.5 x 20 12.5 x 25 16 x 25 16 x 31 18 x 35 - - -
-16 x 20 ------
6800 16 x 20 16 x 25 16 x 31 18 x 35 - - - -
10 000 16 x 25 16 x 31 18 x 35 - - - - -
15 000 16 x 31 18 x 35 - - - - - -
22 000 18 x 35 - - - - - - -
SELECTION CHART FOR CR, UR, AND RELEVANT NOMINAL CASE SIZES (Ø D x L in mm)
CR
(μF)
UR (V)
6.3101625355063100
Ø D
L
Ø d
-
+
F
15
min.
5
min.
Ø D
Ø d
L
F
4 + 1
0
+
-
DIMENSIONS in millimeters, MASS, AND PACKAGING QUANTITIES
NOMINAL
CASE SIZE
Ø D x L
CASE
CODE Ø d Ø Dmax. Lmax. FMASS
(g)
PACKAGING QUANTITIES
FORM
CA
FORM
CB
FORM
TFA
10 x 12 14 0.6 10.5 13.5 5.0 ± 0.5 1.6 1000 500 800
10 x 16 15 0.6 10.5 17.5 5.0 ± 0.5 1.9 500 500 800
10 x 20 16 0.6 10.5 22.0 5.0 ± 0.5 2.2 500 500 800
12.5 x 20 17 0.6 13.0 22.0 5.0 ± 0.5 4.0 500 500 500
12.5 x 25 18 0.6 13.0 27.0 5.0 ± 0.5 5.0 250 250 500
16 x 20 19a 0.8 16.5 22.0 7.5 ± 0.5 6.0 250 250 250
16 x 25 19 0.8 16.5 27.0 7.5 ± 0.5 8.0 250 250 250
16 x 31 20 0.8 16.5 33.5 7.5 ± 0.5 9.0 100 100 250
18 x 35 22 0.8 18.5 37.5 7.5 ± 0.5 14.5 100 100 -
VISHAY. a‘ummumcagsmwshamom www.v\shay,com/doc?91000
148 RUS
www.vishay.com Vishay BCcomponents
Revision: 28-Feb-17 3Document Number: 28315
For technical questions, contact: aluminumcaps1@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
Unless otherwise specified, all electrical values in Table 2 apply
at Tamb = 20 °C, P = 86 kPa to 106 kPa, RH = 45 % to 75 %.
ORDERING EXAMPLE
Electrolytic capacitor 148 series
470 μF / 25 V; ± 20 %
Nominal case size: Ø 10 mm x 12 mm; form TFA
Ordering code: MAL214836471E3
Former 12NC: 2222 148 36471
Table 2
ELECTRICAL DATA
SYMBOL DESCRIPTION
CRRated capacitance at 100 Hz, tolerance ± 20 %
IRRated RMS ripple current at 100 Hz, 105 °C
IL2 Max. leakage current after 2 min at UR
tan Max. dissipation factor at 100 Hz
Z Max. impedance at 100 kHz
ELECTRICAL DATA AND ORDERING INFORMATION
UR
(V)
CR
100 Hz
(μF)
NOMINAL
CASE SIZE
Ø D x L
(mm)
IR
100 Hz
105 °C
(mA)
IL2
2 min
(μA)
tan
100 Hz
Z
100 kHz
20 °C
()
Z
100 kHz
-40 °C
()
FREQ.
CODE (1)
ORDERING CODE
MAL2148.......
BULK PACKAGING TAPED
FORM CA FORM CB FORM TFA
6.3
2200 10 x 16 720 139 0.30 0.170 1.90 MF1 53222E3 63222E3 33222E3
4700 12.5 x 20 1100 296 0.34 0.085 0.60 MF1 53472E3 63472E3 33472E3
6800 16 x 20 1210 428 0.38 0.060 0.30 MF1 53682E3 63682E3 33682E3
10 000 16 x 25 1660 630 0.46 0.045 0.25 MF1 53103E3 63103E3 33103E3
15 000 16 x 31 2050 945 0.56 0.033 0.15 MF1 53153E3 63153E3 33153E3
22 000 18 x 35 2350 1386 0.66 0.032 0.15 MF1 53223E3 63223E3 -
10
1000 10 x 12 460 100 0.24 0.240 3.00 MF1 54102E3 64102E3 34102E3
1500 10 x 16 620 150 0.24 0.170 1.90 MF1 54152E3 64152E3 34152E3
2200 10 x 20 750 220 0.26 0.130 1.50 MF1 54222E3 64222E3 34222E3
3300 12.5 x 20 1010 330 0.28 0.085 0.60 MF1 54332E3 64332E3 34332E3
4700 12.5 x 25 1260 470 0.30 0.065 0.50 MF1 54472E3 64472E3 34472E3
4700 16 x 20 1260 470 0.30 0.060 0.30 MF1 94475E3 94476E3 94473E3
6800 16 x 25 1590 680 0.34 0.045 0.25 MF1 54682E3 64682E3 34682E3
10 000 16 x 31 1910 1000 0.42 0.033 0.15 MF1 54103E3 64103E3 34103E3
15 000 18 x 35 2200 1500 0.52 0.032 0.15 MF1 54153E3 64153E3 -
16
680 10 x 12 450 109 0.20 0.240 3.00 MF1 55681E3 65681E3 35681E3
1000 10 x 16 570 160 0.20 0.180 2.00 MF1 55102E3 65102E3 35102E3
1500 10 x 20 720 240 0.20 0.130 1.50 MF1 55152E3 65152E3 35152E3
2200 12.5 x 20 930 352 0.22 0.090 0.60 MF1 55222E3 65222E3 35222E3
3300 12.5 x 25 1180 528 0.24 0.065 0.50 MF1 55332E3 65332E3 35332E3
3300 16 x 20 1120 528 0.24 0.060 0.30 MF1 95335E3 95336E3 95333E3
4700 16 x 25 1480 752 0.26 0.045 0.25 MF1 55472E3 65472E3 35472E3
6800 16 x 31 1790 1088 0.30 0.035 0.20 MF1 55682E3 65682E3 35682E3
10 000 18 x 35 2100 1600 0.36 0.032 0.20 MF1 55103E3 65103E3 -
25
470 10 x 12 410 118 0.16 0.260 3.20 MF1 56471E3 66471E3 36471E3
680 10 x 16 550 170 0.16 0.190 2.10 MF1 56681E3 66681E3 36681E3
1000 10 x 20 690 250 0.16 0.130 1.50 MF1 56102E3 66102E3 36102E3
1500 12.5 x 20 850 375 0.16 0.100 0.70 MF1 56152E3 66152E3 36152E3
2200 12.5 x 25 1110 550 0.18 0.070 0.50 MF1 56222E3 66222E3 36222E3
2200 16 x 20 1050 550 0.18 0.060 0.30 MF1 96225E3 96226E3 96223E3
3300 16 x 25 1420 825 0.20 0.045 0.25 MF1 56332E3 66332E3 36332E3
4700 16 x 31 1750 1175 0.22 0.035 0.20 MF1 56472E3 66472E3 36472E3
6800 18 x 35 2050 1700 0.26 0.033 0.20 MF1 56682E3 66682E3 -
VISHAY. a‘ummumcagsmwshamom www.v\shay,com/doc?91000
148 RUS
www.vishay.com Vishay BCcomponents
Revision: 28-Feb-17 4Document Number: 28315
For technical questions, contact: aluminumcaps1@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
35
330 10 x 12 350 116 0.14 0.270 3.30 MF2 50331E3 60331E3 30331E3
470 10 x 16 480 165 0.14 0.190 2.10 MF2 50471E3 60471E3 30471E3
680 10 x 20 580 238 0.14 0.140 1.60 MF2 50681E3 60681E3 30681E3
1000 12.5 x 20 810 350 0.14 0.100 0.70 MF2 50102E3 60102E3 30102E3
1500 12.5 x 25 950 525 0.14 0.070 0.50 MF2 50152E3 60152E3 30152E3
1500 16 x 20 970 525 0.14 0.063 0.30 MF2 90155E3 90156E3 90153E3
2200 16 x 25 1270 770 0.16 0.045 0.25 MF2 50222E3 60222E3 30222E3
3300 16 x 31 1620 1155 0.18 0.037 0.20 MF2 50332E3 60332E3 30332E3
4700 18 x 35 1930 1645 0.20 0.033 0.20 MF2 50472E3 60472E3 -
50
220 10 x 12 330 110 0.12 0.280 3.40 MF3 51221E3 61221E3 31221E3
330 10 x 16 420 165 0.12 0.200 2.20 MF3 51331E3 61331E3 31331E3
470 10 x 20 530 235 0.12 0.140 1.60 MF3 51471E3 61471E3 31471E3
680 12.5 x 20 720 340 0.12 0.100 0.70 MF3 51681E3 61681E3 31681E3
1000 12.5 x 25 950 500 0.12 0.070 0.50 MF3 51102E3 61102E3 31102E3
1000 16 x 20 880 500 0.12 0.068 0.35 MF3 91105E3 91106E3 91103E3
1500 16 x 25 1180 750 0.12 0.047 0.30 MF3 51152E3 61152E3 31152E3
2200 16 x 31 1520 1100 0.14 0.039 0.20 MF3 51222E3 61222E3 31222E3
3300 18 x 35 1810 1650 0.16 0.035 0.20 MF3 51332E3 61332E3 -
63
100 10 x 12 230 63 0.10 0.320 3.90 MF3 58101E3 68101E3 38101E3
220 10 x 16 350 139 0.10 0.240 2.70 MF3 58221E3 68221E3 38221E3
330 12.5 x 20 540 208 0.10 0.130 0.90 MF3 58331E3 68331E3 38331E3
470 12.5 x 20 540 296 0.10 0.130 0.90 MF3 58471E3 68471E3 38471E3
680 12.5 x 25 760 428 0.10 0.085 0.65 MF3 58681E3 68681E3 38681E3
680 16 x 20 820 428 0.10 0.070 0.50 MF3 98685E3 98686E3 98683E3
1000 16 x 25 980 630 0.10 0.049 0.25 MF3 58102E3 68102E3 38102E3
1500 16 x 31 1390 945 0.10 0.042 0.20 MF3 58152E3 68152E3 38152E3
2200 18 x 35 1670 1386 0.12 0.038 0.20 MF3 58222E3 68222E3 -
100
47 10 x 12 165 47 0.08 0.640 19.20 MF3 59479E3 69479E3 39479E3
68 10 x 16 190 68 0.08 0.580 17.40 MF3 59689E3 69689E3 39689E3
100 10 x 20 260 100 0.08 0.380 11.40 MF3 59101E3 69101E3 39101E3
150 12.5 x 20 360 150 0.08 0.260 7.80 MF3 59151E3 69151E3 39151E3
220 12.5 x 25 440 220 0.08 0.170 5.10 MF3 59221E3 69221E3 39221E3
220 16 x 20 590 220 0.08 0.140 4.20 MF3 99225E3 99226E3 99223E3
330 16 x 25 630 330 0.08 0.120 3.60 MF3 59331E3 69331E3 39331E3
470 16 x 31 750 470 0.08 0.100 3.00 MF3 59471E3 69471E3 39471E3
ELECTRICAL DATA AND ORDERING INFORMATION
UR
(V)
CR
100 Hz
(μF)
NOMINAL
CASE SIZE
Ø D x L
(mm)
IR
100 Hz
105 °C
(mA)
IL2
2 min
(μA)
tan
100 Hz
Z
100 kHz
20 °C
()
Z
100 kHz
-40 °C
()
FREQ.
CODE (1)
ORDERING CODE
MAL2148.......
BULK PACKAGING TAPED
FORM CA FORM CB FORM TFA
VISHAY. a‘ummumcagswvushamom www.v\shay.com/doc?91000
148 RUS
www.vishay.com Vishay BCcomponents
Revision: 28-Feb-17 5Document Number: 28315
For technical questions, contact: aluminumcaps1@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
CAPACITANCE (C)
Fig. 5 - Typical multiplier of capacitance
as a function of ambient temperature
Fig. 6 - Typical multiplier of capacitance
as a function of frequency
EQUIVALENT SERIES RESISTANCE (ESR)
Fig. 7 - Multiplier of ESR
as a function of ambient temperature
Fig. 8 - Multiplier of ESR
as a function of frequency
ADDITIONAL ELECTRICAL DATA
PARAMETER CONDITIONS VALUE
Voltage
Surge voltage Us 1.15 UR
Reverse voltage Urev 1 V
Current
Leakage current After 2 min at URIL2 0.01 CR x UR
After 5 min at URIL5 0.002 CR x UR
Inductance
Equivalent series inductance (ESL) Case Ø D = 10 mm Typ. 16 nH
Case Ø D 12.5 mm Typ. 18 nH
Resistance
Equivalent series resistance (ESR) Calculated from tan max. and CR (see Table 2) ESR = tan /2 f CR
Tamb (°C)
C
C0
C0 = Typical capacitance at 20 °C, 100 Hz
1.2
1.1
1.0
0.8
- 60 - 40 - 20 0 20 40 60 80 100 120
0.9
1
2
3
3
1
2
Curve 1: 10 V
Curve 2: 63 V
Curve 3: 100 V
Tamb = 20 °C
C0 = Typical capacitance at 20 °C, 100 Hz
1.2
1.0
0.0
0.6
0.2
0
10 102103104105
0.4
2
1
3
C
C0
Curve 1: 10 V
Curve 2: 50 V
Curve 3: 100 V
Tamb (°C)
ESR0 = Typical ESR at 20 °C, 100 Hz
100
10
0.1
- 60 - 40 - 20 0 20 40 60 80 100 120
1
1
1
2
2
Curve 1: 10 V
Curve 2: 63 V
ESR
ESR0
Tamb = 20 °C
ESR0 = Typical ESR at 20 °C, 100 Hz
2.0
1.6
1.2
0.8
0
10 102103104105
0.4
C
C0
3
2
1
3
2
1
Curve 1: 10 V
Curve 2: 50 V
Curve 3: 100 V
VISHAY. N‘N a‘ummumcapsTfilvlshayLom www.v\shay.CUm/doc?91000
148 RUS
www.vishay.com Vishay BCcomponents
Revision: 28-Feb-17 6Document Number: 28315
For technical questions, contact: aluminumcaps1@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
IMPEDANCE (Z)
Fig. 9 - Multiplier of impedance
as a function of ambient temperature
Fig. 10 - Typical impedance as a function of frequency
IMPEDANCE (Z)
Fig. 11 - Typical impedance as a function of frequency
Tamb (°C)
Z0 = Typical impedance at 20 °C, 100 kHz
100
10
1
1
2
0
- 60 - 40 - 20 0 20 40 60 80 100 120
Curve 1: 100 V
Curve 2: < 63 V
Z
Z0
Tamb = 20 °C
102
10
1
10-1
10-2
10 102103104105
Curve 1: Ø 10 mm x 12 mm; 10 V
Curve 2: Ø 10 mm x 16 mm; 10 V
Curve 3: Ø 12.5 mm x 25 mm; 10 V
Curve 4: Ø 16 mm x 25 mm; 10 V
Curve 5: Ø 18 mm x 35 mm; 16 V
Tamb = 20 °C
10 102 103 104 105
102
10
1
10-1
10-2
Curve 1: Ø 10 mm x 12 mm; 63 V
Curve 2: Ø 10 mm x 16 mm; 50 V
Curve 3: Ø 12.5 mm x 25 mm; 63 V
Curve 4: Ø 16 mm x 25 mm; 50 V
Curve 5: Ø 18 mm x 35 mm; 63 V
Z
(Ω)1
2
3
4
5
VISHAY. a‘ummumcagswvushamom www.v\shay.com/doc?91000
148 RUS
www.vishay.com Vishay BCcomponents
Revision: 28-Feb-17 7Document Number: 28315
For technical questions, contact: aluminumcaps1@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
RIPPLE CURRENT AND USEFUL LIFE
Table 3
Note
Multiplier of useful life code: CCC206
Fig. 12 - Multiplier of useful life as a function of ambient ripple current load
ENDURANCE TEST DURATION AND USEFUL LIFE
NOMINAL CASE SIZE
Ø D x L
(mm)
ENDURANCE
AT 105 °C
(h)
USEFUL LIFE
AT 105 °C
(h)
10 x 12 1000 2000
10 x 16 1000 2000
10 x 20 1000 2000
12.5 x 20 2000 3000
12.5 x 25 2000 3000
16 x 20 2000 3000
16 x 25 2000 3000
16 x 31 2000 3000
18 x 35 2000 3000
VISHAY. a‘ummumcagsmwshamom www.v\shay,com/doc?91000
148 RUS
www.vishay.com Vishay BCcomponents
Revision: 28-Feb-17 8Document Number: 28315
For technical questions, contact: aluminumcaps1@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Table 4
Statements about product lifetime are based on calculations and internal testing. They should only be interpreted as estimations. Also due to external factors, the
lifetime in the field application may deviate from the calculated lifetime. In general, nothing stated herein shall be construed as a guarantee of durability.
MULTIPLIER OF RIPPLE CURRENT (IR) AS A FUNCTION OF FREQUENCY
FREQ.
CODE
FREQUENCY (Hz)
50 100 300 1000 3000 10 000
IR MULTIPLIER
MF1 0.95 1.00 1.07 1.12 1.15 1.20
MF2 0.85 1.00 1.20 1.30 1.35 1.40
MF3 0.80 1.00 1.25 1.40 1.50 1.60
TEST PROCEDURES AND REQUIREMENTS
TEST PROCEDURE
(quick reference) REQUIREMENTS
NAME OF TEST REFERENCE
Endurance
IEC 60384-4 /
EN 130300
subclause 4.13
Tamb = 105 °C; UR applied
Case Ø D = 10 mm: 1000 h
Case Ø D 12.5 mm: 2000 h
UR = 6.3 V; C/C: +15 % / -30 %
UR 10 V; C/C: ± 20 %
tan 2 x spec. limit
Z 2 x spec. limit
IL5 spec. limit
Useful life CECC 30301
subclause 1.8.1
Tamb = 105 °C; UR and IR applied
Case Ø D = 10 mm: 2000 h
Case Ø D 12.5 mm: 3000 h
UR = 6.3 V; C/C: +45 % / -50 %
UR 10 V; C/C: ± 45 %
tan 3 x spec. limit
Z 3 x spec. limit
IL5 spec. limit
no short or open circuit
total failure percentage: 1 %
Shelf life
(storage at high
temperature)
IEC 60384-4 /
EN 130300
subclause 4.17
Tamb = 105 °C; no voltage applied;
1000 h
After test: UR to be applied for 30 min,
24 h to 48 h before measurement
UR = 6.3 V; C/C: +15 % / -30 %
UR 10 V; C/C: ± 20 %
tan 2 x spec. limit
Z 2 x spec. limit
IL5 2 x spec. limit
Surge
IEC 60384-4 /
EN 130300
subclause 4.14
From source of 1.15 x UR:
RC = 0.1 s ± 0.05 s; 1000 cycles of 30 s on,
330 s off, at 105 °C
C/C: ± 20 %
tan 1.5 x spec. limit
IL5 spec. limit
Reverse voltage
IEC 60384-4 /
EN 130300
subclause 4.15
Tamb = 105 °C:
125 h at U = -1 V, followed by 125 h at UR
C/C: ± 15 %
tan 1.5 x spec. limit
IL5 spec. limit
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2021 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2021 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED

Products related to this Datasheet

CAP ALUM 15000UF 20% 10V RADIAL
Available Quantity: 0
Unit Price: 3.27586
CAP ALUM 2200UF 20% 10V RADIAL
Available Quantity: 0
Unit Price: 0.84928
CAP ALUM 3300UF 20% 10V RADIAL
Available Quantity: 0
Unit Price: 1.11194
CAP ALUM 4700UF 20% 10V RADIAL
Available Quantity: 0
Unit Price: 1.42276
CAP ALUM 6800UF 20% 10V RADIAL
Available Quantity: 0
Unit Price: 2.00749
CAP ALUM 1000UF 20% 16V RADIAL
Available Quantity: 0
Unit Price: 0.71138
CAP ALUM 10000UF 20% 16V RADIAL
Available Quantity: 0
Unit Price: 3.27586
CAP ALUM 1500UF 20% 16V RADIAL
Available Quantity: 0
Unit Price: 0.84928
CAP ALUM 2200UF 20% 16V RADIAL
Available Quantity: 0
Unit Price: 1.11194
CAP ALUM 3300UF 20% 16V RADIAL
Available Quantity: 0
Unit Price: 1.42276
CAP ALUM 4700UF 20% 16V RADIAL
Available Quantity: 0
Unit Price: 2.00749
CAP ALUM 680UF 20% 16V RADIAL
Available Quantity: 0
Unit Price: 0.64134
CAP ALUM 6800UF 20% 16V RADIAL
Available Quantity: 0
Unit Price: 2.32143
CAP ALUM 1000UF 20% 25V RADIAL
Available Quantity: 0
Unit Price: 0.84928
CAP ALUM 1500UF 20% 25V RADIAL
Available Quantity: 0
Unit Price: 1.11194
CAP ALUM 2200UF 20% 25V RADIAL
Available Quantity: 0
Unit Price: 1.42276
CAP ALUM 3300UF 20% 25V RADIAL
Available Quantity: 0
Unit Price: 2.00749
CAP ALUM 470UF 20% 25V RADIAL
Available Quantity: 0
Unit Price: 0.64134
CAP ALUM 4700UF 20% 25V RADIAL
Available Quantity: 0
Unit Price: 2.22052
CAP ALUM 680UF 20% 25V RADIAL
Available Quantity: 0
Unit Price: 0.71138
CAP ALUM 6800UF 20% 25V RADIAL
Available Quantity: 0
Unit Price: 3.27586
CAP ALUM 100UF 20% 63V RADIAL
Available Quantity: 0
Unit Price: 0.64134
CAP ALUM 1000UF 20% 63V RADIAL
Available Quantity: 0
Unit Price: 2.00749
CAP ALUM 1500UF 20% 63V RADIAL
Available Quantity: 0
Unit Price: 2.32143
CAP ALUM 220UF 20% 63V RADIAL
Available Quantity: 0
Unit Price: 0.71138
CAP ALUM 2200UF 20% 63V RADIAL
Available Quantity: 0
Unit Price: 3.13344
CAP ALUM 330UF 20% 63V RADIAL
Available Quantity: 0
Unit Price: 1.11194
CAP ALUM 470UF 20% 63V RADIAL
Available Quantity: 0
Unit Price: 1.11194
CAP ALUM 680UF 20% 63V RADIAL
Available Quantity: 0
Unit Price: 1.42276
CAP ALUM 100UF 20% 100V RADIAL
Available Quantity: 0
Unit Price: 0.84928