RCS e3 Series Datasheet by Vishay Dale

View All Related Products | Download PDF Datasheet
VISHAY. ‘0 www.vishay.com/doc?99912 ® RoHS cowumr “mew FREE mmkmmcmg@wshay.com www.v\shay.com/doc?91000
RCS e3
www.vishay.com Vishay
Revision: 07-Mar-2019 1Document Number: 20065
For technical questions, contact: thickfilmchip@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Anti-Surge, High Power Thick Film Chip Resistors
The anti-surge thick film chip resistor series combines a
significantly higher power rating and pulse load
performance as compared to standard chip resistors.
FEATURES
Excellent surge pulse capability
Superior ESD surge characteristics
High power rating
AEC-Q200 qualified
Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912
APPLICATIONS
• Automotive
• Industrial
• Telecommunications
• Medical
Note
(1) Please refer to APPLICATION INFORMATION below
APPLICATION INFORMATION
When the resistor dissipates power, a temperature rise above the ambient temperature occurs, dependent on the thermal
resistance of the assembled resistor together with the printed circuit board. The rated dissipation applies only if the permitted
film temperature is not exceeded.
These resistors do not feature a limited lifetime when operated within the permissible limits. However, resistance value drift
increasing over operating time may result in exceeding a limit acceptable to the specific application, thereby establishing a
functional lifetime.
TECHNICAL SPECIFICATIONS
DESCRIPTION RCS0402 e3 RCS0603 e3 RCS0805 e3 RCS1206 e3
Imperial size 0402 0603 0805 1206
Metric size code RR1005M RR1608M RR2012M RR3126M
Resistance range 1 to 10 M; jumper (0 
Resistance tolerance ± 5 %; ± 1 %; ± 0.5 %
Temperature coefficient ± 200 ppm/K; ± 100 ppm/K
Rated dissipation, P70 (1) 0.2 W 0.25 W 0.4 W 0.5 W
Operating voltage, Umax. ACRMS/DC 50 V 75 V 150 V 200 V
Permissible film temperature,
F max. (1) 155 °C
Operating temperature range -55 °C to +155 °C
Max. resistance change at P70 for
resistance range, |R/R| after:
1000 h 1.0 %
8000 h 2.0 %
Permissible voltage against ambient
(insulation):
1 min, Uins 75 V 100 V 200 V 300 V
VISHAY. mwckfilmcmp@wshay,com www.v\shay,com/doc?91000
RCS e3
www.vishay.com Vishay
Revision: 07-Mar-2019 2Document Number: 20065
For technical questions, contact: thickfilmchip@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
The temperature coefficient of resistance (TCR) is not specified for 0 jumpers
TEMPERATURE COEFFICIENT AND RESISTANCE RANGE
TYPE / SIZE TCR TOLERANCE RESISTANCE E-SERIES
RCS0402 e3
± 200 ppm/K ± 5 % 1 to 10 ME24
± 100 ppm/K ± 1 % 1 to 10 ME24; E96
± 100 ppm/K ± 0.5 % 1 to 10 ME24; E96
Jumper, Imax. = 3 A 20 m0 -
RCS0603 e3
± 200 ppm/K ± 5 % 1 to 10 ME24
± 100 ppm/K ± 1 % 1 to 10 ME24; E96
± 100 ppm/K ± 0.5 % 1 to 10 ME24; E96
Jumper, Imax. = 3.5 A 20 m0 -
RCS0805 e3
± 200 ppm/K ± 5 % 1 to 10 ME24
± 100 ppm/K ± 1 % 1 to 10 ME24; E96
± 100 ppm/K ± 0.5 % 1 to 10 ME24; E96
Jumper, Imax. = 4 A 20 m0 -
RCS1206 e3
± 200 ppm/K ± 5 % 1 to 10 ME24
± 100 ppm/K ± 1 % 1 to 10 ME24; E96
± 100 ppm/K ± 0.5 % 1 to 10 ME24; E96
Jumper, Imax. = 5 A 20 m0 -
PACKAGING
TYPE / SIZE CODE QUANTITY PACKAGING STYLE WIDTH PITCH PACKAGING
DIMENSIONS
RCS0402 e3 ED = ET7 10 000
Paper tape according to
IEC 60286-3, Type 1a 8 mm
2 mm Ø 180 mm/7"
EE = EF4 50 000 Ø 330 mm/13"
RCS0603 e3
EI = ET2 5000
2 mm
Ø 180 mm/7"
ED = ET3 10 000 Ø 180 mm/7"
EL = ET4 20 000 Ø 285 mm/11.25"
EE = ET8 50 000 Ø 330 mm/13"
EA = ET1 5000
4 mm
Ø 180 mm/7"
EB = ET5 10 000 Ø 285 mm/11.25"
EC = ET6 20 000 Ø 330 mm/13"
RCS0805 e3
EA = ET1 5000
4 mm
Ø 180 mm/7"
EB = ET5 10 000 Ø 285 mm/11.25"
EC = ET6 20 000 Ø 330 mm/13"
RCS1206 e3
EA = ET1 5000
4 mm
Ø 180 mm/7"
EB = ET5 10 000 Ø 285 mm/11.25"
EC = ET6 20 000 Ø 330 mm/13"
VISHAY. mwckfilmcmp®wshay£om www.v\shay,com/doc?91000
RCS e3
www.vishay.com Vishay
Revision: 07-Mar-2019 3Document Number: 20065
For technical questions, contact: thickfilmchip@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
PART NUMBER AND PRODUCT DESCRIPTION
Part Number: RCS0805100RFKEC
Part Number: RCS08050000Z0EC
TYPE / SIZE RESISTANCE TOLERANCE TCR PACKAGING
RCS0402
RCS0603
RCS0805
RCS1206
R = decimal
K = thousand
M = million
0000 = jumper
D = ± 0.5 %
F = ± 1.0 %
J = ± 5.0 %
Z = jumper
K = ± 100 ppm/K
N = ± 200 ppm/K
0 = jumper
EA, EB,
EC, ED,
EE, EI,
EL
Product Description: RCS0805 100 100R 1 % ET6 e3
Product Description: RCS0805 0R0 ET6 e3
RCS0805 100 100R 1 % ET6 e3
TYPE / SIZE TCR RESISTANCE TOLERANCE PACKAGING LEAD (Pb)-FREE
RCS0402
RCS0603
RCS0805
RCS1206
± 100 ppm/K
± 200 ppm/K
10R = 10
100R = 100
10K = 10 k
1M0 = 1 M
0R0 = jumper
± 0.5 %
± 1.0 %
± 5.0 %
ET1, ET2,
ET3, ET4,
ET5, ET6,
ET7, ET8,
EF4
e3 = pure tin
termination finish
R C S 0 8 5 1 0 0 R F K E C0
VISHAY. www.vxshay.com/how/leadfree www hay om/doc749037 www.vishay.com/doc?20024 www.vxshay.com/doc?20043 www.vishay.com/doc?20035 hIIQ //sm.|ec.ch/Iec62474 e at www.gadsl.og hmg://echa.eumga.eu/cand \da‘thsHab‘e mmkmmcmg@wshay.com www.v\shay.CUm/doc?91000
RCS e3
www.vishay.com Vishay
Revision: 07-Mar-2019 4Document Number: 20065
For technical questions, contact: thickfilmchip@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
DESCRIPTION
Production is strictly controlled and follows an extensive set
of instructions established for reproducibility. A cermet film
layer and a glass-over are deposited on a high grade (AI2O3)
ceramic substrate with its prepared inner contacts on both
sides. A special laser is used to achieve the target value and
the desired power dissipation performance by smoothly fine
trimming the resistive layer without damaging the ceramics.
The resistor elements are covered by a protective coating
designed for electrical, mechanical and climatic protection.
The terminations receive a final pure tin on nickel plating.
The result of the determined production is verified by an
extensive testing procedure on 100 % of the individual chip
resistors. Only accepted products are laid directly into the
tape in accordance with IEC 60286-3 Type 1a (1).
ASSEMBLY
The resistors are suitable for processing on automatic SMD
assembly systems. They are suitable for automatic
soldering using wave, reflow or vapor phase as shown in
IEC 61760-1. The encapsulation is resistant to all cleaning
solvents commonly used in the electronics industry,
including alcohols, esters and aqueous solutions. The
suitability of conformal coatings potting compounds and
their processes, if applied, shall be qualified by appropriate
means to ensure the long-term stability of the whole system.
The resistors are RoHS-compliant, the pure tin plating
provides compatibility with lead (Pb)-free and
lead-containing soldering processes. Solderability is
specified for 2 years after production or requalification. The
permitted storage time is 20 years. The immunity of the
plating against tin whisker growth has been proven under
extensive testing.
MATERIALS
Vishay acknowledges the following systems for the
regulation of hazardous substances:
IEC 62474, Material Declaration for Products of and for the
Electrotechnical Industry, with the list of declarable
substances given therein (2)
The Global Automotive Declarable Substance List
(GADSL) (3)
The REACH regulation (1907/2006/EC) and the related list
of substances with very high concern (SVHC) (4) for its
supply chain
The products do not contain any of the banned
substances as per IEC 62474, GADSL, or the SVHC list,
see www.vishay.com/how/leadfree.
Hence the products fully comply with the following
directives:
2000/53/EC End-of-Life Vehicle Directive (ELV) and
Annex II (ELV II)
2011/65/EU Restriction of the Use of Hazardous
Substances Directive (RoHS) with amendment
2015/863/EU
2012/19/EU Waste Electrical and Electronic Equipment
Directive (WEEE)
Vishay pursues the elimination of conflict minerals from its
supply chain, see the Conflict Minerals Policy at
www.vishay.com/doc?49037.
APPROVALS
The resistors are qualified according to AEC-Q200.
Where applicable, the resistors are tested in accordance
with EN 140401-802 which refers to EN 60115-1,
EN 60115-8 and the variety of environmental test
procedures of the IEC 60068 (1) series.
RELATED PRODUCTS
For more information about products with superior surge
and pulse performance please refer to D/CRCW-IF e3,
Pulse Proof Thick Film Chip Resistors datasheet
(www.vishay.com/doc?20024).
The CRCW-HP e3 product series is designed for those
applications where both enhanced power rating and
superior pulse loading performance is required.
For ordering CRCW-HP e3 please refer to latest edition of
datasheet (www.vishay.com/doc?20043).
For thick film resistors with standard requirements for power
rating, please refer to D/CRCW e3, Standard Thick Film Chip
Resistors datasheet (www.vishay.com/doc?20035)
Notes
(1) The quoted IEC standards are also released as EN standards with the same number and identical contents
(2) The IEC 62474 list of declarable substances is maintained in a dedicated database, which is available at http://std.iec.ch/iec62474.
(3) The Global Automotive Declarable Substance List (GADSL) is maintained by the American Chemistry Council and available at www.gadsl.org
(4) The SVHC list is maintained by the European Chemical Agency (ECHA) and available at http://echa.europa.eu/candidate-list-table
VISHAY. mwckfilmcmp@wshay,com www.v\shay,com/doc?91000
RCS e3
www.vishay.com Vishay
Revision: 07-Mar-2019 5Document Number: 20065
For technical questions, contact: thickfilmchip@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
FUNCTIONAL PERFORMANCE
Single Pulse
Maximum pulse load, single pulse; applicable if P 0 and n < 1000 and = max.;
for permissible resistance change equivalent to 8000 h operation
Continuous Pulse
Maximum pulse load, continuous pulses; applicable if P P (
amb) and = max.;
for permissible resistance change equivalent to 8000 h operation
Pulse Voltage
Maximum pulse voltage, single and continuous pulses; applicable if = max.;
for permissible resistance change equivalent to 8000 h operation
10
100
1000
10000
0.01
0.1
1
10
100
1000
10 000
0.000001 0.00001 0.0001 0.001 0.01 0.1 1 10 100
Axis Title
1st line
2nd line
^ 2nd line
Pmax. - Pulse Load (W)
ti- Pulse Duration (s)
RCS0603
RCS0805
RCS1206
RCS0402 in work
U
ˆ
U
ˆ
10
100
1000
10000
0.01
0.1
1
10
100
1000
10 000
0.000001 0.00001 0.0001 0.001 0.01 0.1 1 10 100
Axis Title
1st line
2nd line
^ 2nd line
Pmax. - Pulse Load (W)
ti- Pulse Duration (s)
RCS0603
RCS0805
RCS1206
RCS0402 in work
U
ˆ
U
ˆ
10
100
1000
10000
0
200
400
600
800
1000
1200
1400
1600
1800
2000
0.000001 0.00001 0.0001 0.001 0.01 0.1 1 10
Axis Title
1st line
2nd line
^ 2nd line
Umax. - Pulse Voltage (V)
ti- Pulse Duration (s)
2512
0603
0805
1206, 1210, 1218
2010
RCS0402 in work
P
ˆ
P
ˆ
VISHAY. mwckfilmcmp®wshay£om www.v\shay,com/doc?91000
RCS e3
www.vishay.com Vishay
Revision: 07-Mar-2019 6Document Number: 20065
For technical questions, contact: thickfilmchip@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Derating
TESTS AND REQUIREMENTS
All executed tests are carried out in accordance with the
following specifications:
EN 60115-1, generic specification
EN 60115-8 (successor of EN 140400), sectional
specification
EN 140401-802, detail specification
IEC 60068-2-xx, test methods
The parameters stated in the Test Procedures and
Requirements table are based on the required tests
and permitted limits of EN 140401-802. The table presents
only the most important tests, for the full test schedule refer
to the documents listed above. However, some additional
tests and a number of improvements against those
minimum requirements have been included.
The testing also covers most of the requirements specified
by EIA/IS-703 and JIS-C-5201-1.
The tests are carried out under standard atmospheric
conditions in accordance with IEC 60068-1, 4.3, whereupon
the following values are applied:
Temperature: 15 °C to 35 °C
Relative humidity: 25 % to 75 %
Air pressure: 86 kPa to 106 kPa (860 mbar to 1060 mbar).
A climatic category LCT / UCT / 56 is applied, defined by the
lower category temperature (LCT), the upper category
temperature (UCT), and the duration of exposure in the
damp heat, steady state test (56 days).
The components are mounted for testing on boards in
accordance with EN 60115-8, 2.4.2 unless otherwise
specified.
10
100
1000
10000
0
0.1
0.2
0.3
0.4
0.5
0.6
-70 -50 -30 -10 10 30 50 70 90 110 130 150
Axis Title
1st line
2nd line
2nd line
P- Power Dissipation (W)
ϑamb - Ambient Temperature (°C)
RCS1206
RCS0805
RCS0603
RCS0402
TEST PROCEDURES AND REQUIREMENTS
EN
60115-1
CLAUSE
IEC
60082-2 (1)
TEST
METHOD
TEST
PROCEDURE
REQUIREMENTS PERMISSIBLE
CHANGE (R)
STABILITY CLASS 1
OR BETTER
STABILITY CLASS 2
OR BETTER
Stability for product types: 1 to 10 M
RCS e3
4.5 - Resistance - ± 0.5 %; ± 1 % ± 5 %
4.8 - Temperature coefficient At (20 / -55 / 20) °C and
(20 / 155 / 20) °C ± 100 ppm/K ± 200 ppm/K
4.25.1 - Endurance at 70 °C
U = or U = Umax.
whichever is the less severe;
1.5 h on; 0.5 h off
70 °C; 1000 h ± (1 % R + 0.05 (2 % R + 0.1 )
70 °C; 8000 h ± (2 % R + 0.1 (4 % R + 0.1 )
4.25.3 - Endurance at upper
category temperature 155 °C; 1000 h ± (1 % R + 0.05 (2 % R + 0.1 )
4.24 78 (Cab) Damp heat, steady state (40 ± 2) °C; 56 days;
(93 ± 3) % RH ± (1 % R + 0.05 )
P70 x R
VISHAY. (u mwckfilmcmp@wshay,com www \shay com/do 91000
RCS e3
www.vishay.com Vishay
Revision: 07-Mar-2019 7Document Number: 20065
For technical questions, contact: thickfilmchip@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
(1) The quoted IEC standards are also released as EN standards with the same number and identical contents
4.37 67 (Cy) Damp heat, steady state,
accelerated
(85 ± 2) °C; (85 ± 5) % RH
U = 100 V;
1000 h
± (1 % R + 0.05 (2 % R + 0.1 )
4.23 - Climatic sequence:
± (1 % R + 0.05 (2 % R + 0.1 )
4.23.2 2 (Bb) Dry heat 125 °C; 16 h
4.23.3 30 (Db) Damp 55 °C; 24 h; 90 % RH; 1 cycle
4.23.4 1 (Ab) Cold -55 °C; 2 h
4.23.5 13 (M) Low air pressure 8.5 kPa; 2 h; (25 ± 10) °C
4.23.6 30 (Db) Damp heat, cyclic 55 °C; 24 h;
90 % RH; 5 cycles
4.23.7 - DC load U = Umax.; 1 min
- 1 (Aa) Cold -55 °C; 2 h ± (0.25 % R + 0.05 ) ± (0.5 % R + 0.05 )
4.19 14 (Na) Rapid change
of temperature
30 min. at -55 °C and
30 min. at 125 °C
1000 cycles
± (1 % R + 0.05 )
no visible damage
4.13 - Short time overload U = 2.5 x 2 x Umax.;
whichever is the less severe; 5 s ± (2 % R + 0.05 )
4.27 - Single pulse
high voltage overload
Severity no. 4:
U = 10 x
or U = 2 x Umax.;
whichever is the less severe;
10 pulses 10 μs / 700 μs
± (1 % R + 0.05 )
no visible damage
4.39 - Periodic electric overload
U = or
U = 2 x Umax.;
whichever is the less severe;
0.1 s on; 2.5 s off;
1000 cycles
± (1 % R + 0.05 )
no visible damage
4.38 - Electrostatic discharge
(human body model)
IEC 61340-3-1 (1);
3 positive + 3 negative discharges;
ESD voltage according to the size
± (1 % R + 0.05 )
4.22 6 (Fc) Vibration
Endurance by sweeping;
10 Hz to 2000 Hz;
no resonance;
amplitude 1.5 mm or 200 m/s2;
7.5 h
± (0.25 % R + 0.05 )
no visible damage
± (0.5 % R + 0.05 )
no visible damage
4.17 58 (Td) Solderability
Solder bath method,
SnPb40; non-activated flux
(235 ± 5) °C; (2 ± 0.2) s Good tinning ( 95 % covered);
no visible damage
Solder bath method,
Sn96.5Ag3Cu0.5;
non-activated flux
(245 ± 5) °C; (3 ± 0.3) s
4.18 58 (Td) Resistance to
soldering heat
Soldering bath method;
(260 ± 5) °C; (10 ± 1) s ± (0.25 % R + 0.05 ) ± (0.5 % R + 0.05 )
4.29 45 (XA) Component solvent
resistance
Isopropyl alcohol +50 °C;
method 2 No visible damage
4.32 21 (Ue3)Shear
(adhesion)
RCS0402 e3: 9 N
RCS0603 e3 and RCS0805 e3: 17.7 N No visible damage
4.33 21 (Ue1) Substrate bending Depth 2 mm; 3 times
± (0.25 % R + 0.05 )
no visible damage,
no open circuit in bent position
4.7 - Voltage proof U = 1.4 x Uins; 60 s No flashover or breakdown
4.35 - Flammability,
needle flame test
IEC 60695-11-5 (1);
10 s No burning after 30 s
TEST PROCEDURES AND REQUIREMENTS
EN
60115-1
CLAUSE
IEC
60082-2 (1)
TEST
METHOD
TEST
PROCEDURE
REQUIREMENTS PERMISSIBLE
CHANGE (R)
STABILITY CLASS 1
OR BETTER
STABILITY CLASS 2
OR BETTER
Stability for product types: 1 to 10 M
RCS e3
0.1 x P85 x R
P70 x R
P70 x R
P70 x R
VISHAY. n u mwckfilmcmp®wshay£om www.v\shay,com/doc?91000
RCS e3
www.vishay.com Vishay
Revision: 07-Mar-2019 8Document Number: 20065
For technical questions, contact: thickfilmchip@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
DIMENSIONS
SOLDER PAD DIMENSIONS
Notes
The given solder pad dimensions reflect the considerations for board design and assembly as outlined e.g in standards IEC 61188-5-x (1) or
in publication IPC-7351
(1) The quoted IEC standards are also released as EN standards with the same number and identical contents
DIMENSIONS AND MASS
TYPE / SIZE L
(mm)
W
(mm)
H
(mm)
T1
(mm)
T2
(mm)
MASS
(mg)
RCS0402 e3 1.0 ± 0.05 0.5 ± 0.05 0.35 ± 0.05 0.25 ± 0.05 0.2 ± 0.10 0.65
RCS0603 e3 1.55 + 0.10 / - 0.05 0.85 ± 0.10 0.45 ± 0.05 0.3 ± 0.20 0.3 ± 0.20 2
RCS0805 e3 2.0 + 0.20 / - 0.10 1.25 ± 0.15 0.45 ± 0.05 0.3 + 0.20 / - 0.10 0.3 ± 0.20 5.5
RCS1206 e3 3.2 + 0.10 / - 0.20 1.6 ± 0.15 0.55 ± 0.10 0.45 ± 0.20 0.4 ± 0.20 10
RECOMMENDED SOLDER PAD DIMENSIONS
TYPE / SIZE
WAVE SOLDERING REFLOW SOLDERING
G
(mm)
Y
(mm)
X
(mm)
Z
(mm)
G
(mm)
Y
(mm)
X
(mm)
Z
(mm)
RCS0402 e3 - - - - 0.45 0.6 0.6 1.65
RCS0603 e3 0.65 1.10 1.25 2.85 0.75 0.75 1.00 2.15
RCS0805 e3 0.90 1.30 1.60 3.50 1.00 0.95 1.45 2.90
RCS1206 e3 1.40 1.40 1.95 4.20 1.50 1.05 1.80 3.60
GX
Y
Z
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2019 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2019 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED

Products related to this Datasheet

RES SMD 750 OHM 1% 1/5W 0402
Available Quantity: 0
Unit Price: 0.01804
RES SMD 768 OHM 1% 1/5W 0402
Available Quantity: 0
Unit Price: 0.01804
RES SMD 787 OHM 1% 1/5W 0402
Available Quantity: 0
Unit Price: 0.01804
RES SMD 806 OHM 1% 1/5W 0402
Available Quantity: 0
Unit Price: 0.01804
RES SMD 820 OHM 1% 1/5W 0402
Available Quantity: 0
Unit Price: 0.01804
RES SMD 825 OHM 1% 1/5W 0402
Available Quantity: 0
Unit Price: 0.01804
RES SMD 845 OHM 1% 1/5W 0402
Available Quantity: 0
Unit Price: 0.01804
RES SMD 866 OHM 1% 1/5W 0402
Available Quantity: 0
Unit Price: 0.01804
RES SMD 887 OHM 1% 1/5W 0402
Available Quantity: 0
Unit Price: 0.01804
RES SMD 909 OHM 1% 1/5W 0402
Available Quantity: 0
Unit Price: 0.01804
RES SMD 910 OHM 1% 1/5W 0402
Available Quantity: 0
Unit Price: 0.01804
RES SMD 931 OHM 1% 1/5W 0402
Available Quantity: 0
Unit Price: 0.01804
RES SMD 953 OHM 1% 1/5W 0402
Available Quantity: 0
Unit Price: 0.01804
RES SMD 976 OHM 1% 1/5W 0402
Available Quantity: 0
Unit Price: 0.01804
RES SMD 1.02K OHM 1% 1/5W 0402
Available Quantity: 0
Unit Price: 0.01804
RES SMD 1.05K OHM 1% 1/5W 0402
Available Quantity: 0
Unit Price: 0.01804
RES SMD 1.07K OHM 1% 1/5W 0402
Available Quantity: 0
Unit Price: 0.01804
RES SMD 1.1K OHM 1% 1/5W 0402
Available Quantity: 0
Unit Price: 0.01804
RES SMD 1.13K OHM 1% 1/5W 0402
Available Quantity: 0
Unit Price: 0.01804
RES SMD 1.15K OHM 1% 1/5W 0402
Available Quantity: 0
Unit Price: 0.01804
RES SMD 1.18K OHM 1% 1/5W 0402
Available Quantity: 0
Unit Price: 0.01804
RES SMD 1.2K OHM 1% 1/5W 0402
Available Quantity: 0
Unit Price: 0.01804
RES SMD 1.21K OHM 1% 1/5W 0402
Available Quantity: 0
Unit Price: 0.01804
RES SMD 1.24K OHM 1% 1/5W 0402
Available Quantity: 0
Unit Price: 0.01804
RES SMD 1.27K OHM 1% 1/5W 0402
Available Quantity: 0
Unit Price: 0.01804
RES SMD 1.3K OHM 1% 1/5W 0402
Available Quantity: 0
Unit Price: 0.01804
RES SMD 1.33K OHM 1% 1/5W 0402
Available Quantity: 0
Unit Price: 0.01804
RES SMD 1.37K OHM 1% 1/5W 0402
Available Quantity: 0
Unit Price: 0.01804
RES SMD 1.4K OHM 1% 1/5W 0402
Available Quantity: 0
Unit Price: 0.01804
RES SMD 1.43K OHM 1% 1/5W 0402
Available Quantity: 0
Unit Price: 0.01804