GRAY635 Datasheet by CNC Tech

CnC Tech . LLC PVC INSULATED 105" C 150V HOOK LP WIRE DATE SEQ 2011*816 SIZE WW6 LIL267S 30AWG 7'0. ITS CONDUCTOR RB“ WIS A0 ITEM 3%! IIHXIMSOaT'o. ITS*0.635 STANDARD mg: UL758 UL1581 C222 APPLICATION 331$: CONSTRLCTION IJEII: INTERNAL WIRING 0F APPLIANCES AND [ELECTRONIC EQUIPMENT SIZE mg 30mm CONSTRUCTION gm 710, 1 i 0.005.1u11Ts I CONN CTOR%W MATERIAL ME TINNED COPPER CONDUCTOR CONDUCTOR DIAMETER SAXE’é 0,3111". HINIHLM THICKNESS fimgg 0. 151m. INSULMIONQQ AVERAGE THICKNESS SIDES 0. 13m COLOR 30g RIBBON FLAT CABLE DIAMETER mag 0. 66 1 0. 03mm HATIzRIAL ME 105 ‘* C Iwc JACKETgHfi I‘ I TCII [Egg 0 635 t 0. 08mm . A RAW“ 2573 30AM; 105 14 C 150v NIH E3324.“ “AR“NG E”; CR Aw I A 105“ C 150v FTl RATIz VOLTAGE mag 150v \10LTAGE7w1THSTANO mega 1500 1* . .. . CONDI RESISTANCE %1‘$EEIJE .‘le:337§2/KM 20" C IIILTRIC$= gummy]; INSU. RESISTANCE QQEEBE MIN:100VI§IIKII 20 ,. C TENSILE STRENGTH fifitflfirfi {E ISOOPSI i 1290 PSI (35%) IilDNGATION (flex E71 100% 5 75% (65%) I-‘LAT I’WIIIE CABLEfiEfiEEfi: LNIT$1Q3ImII a a (1 I 5 +1 m d 5;; (I I 15 +1 “3 *‘ 2 -° ('1 I g i E (I I : ° - g - (I I _ (I I o (I I TO. 56 t 0, 08 N 30 A? x 0. 3 N 231 A730 1 $IH'E : $93; $42 : IZIE :
TINNED COPPER CONDUCTOR
CONDUCTOR