AN-2864-A(B) Drawing Datasheet by Bud Industries

View All Related Products | Download PDF Datasheet
BmB PART PART REVISION UPDATE REPLACES PART NOT AN72864 & AN72864PB $2 3J4 BODY 1 97 [5‘5] COVER NOT SHOWN ‘ AC m _ I24 [6] ‘90 4‘17 3‘99 3‘78 457 [ 46]“06] [101‘s] 96,1][1161] B ‘08 [2] SECTION A-A [7L4] 012m 236 DEEP (6X) [32] [6] MATERIAL: BODY & COVER , ALUMINUM ALLOY #ADCFIz ACCEPTS M35 x 6mm LGI OR #6 x I/4" LGI FINISH: NATURAL (SUFFIX 7A) SELFPTAPPING SCREw SMOOTH BLACK POWDERCOAT (SUFFIX FAB) (NOT SUPPLIED , FOR PCB ‘10 fl MOUNTING) FOUR (4) M4X0I7 x 25mm (98") LOT 90° CSK. HEAD [2‘5] STAINLESS STEEL SCREWS SUPPLIED FOR ASSEMBLY OF COVER TO BODY APPLY AT 12 IN./LB. OF ‘59 OVER TORQUE [151 P OUTSIDE DRAFT ANGLE: I ° 2‘07 224 INSIDE DRAFT ANOLE: I/2° [525] [57] DIMENSIONS ARE |NCH[MM] OPTIONAL ACCESSORIES: m H, ”I I PCB MOUNTING KIT #57758 INTERNAL PANEL #ANX791313 CASKET (NOT INSTALLED) MOLDED SILICONE CRAY J P ‘ 7, H9 [301] R24 I2>
4.90
124.5
3.14
79.8
4.17
106
3.99
101.3
4.57
116.1
3.78
96.1
2.81
71.4
1.54
39
.35
9
B
B
A
A
.126
3.2
x
.236
6
DEEP (6X)
ACCEPTS M3.5 x 6mm LG.
OR #6 x 1/4" LG.
SELF-TAPPING SCREW
(NOT SUPPLIED - FOR PCB
MOUNTING)
4.48
113.8
4.18
106.1
3.86
98
.30
7.7
1.19
30.1
2.72
69.1
3.86
98
.30
7.7
1.78
45.2
.30
7.7
R.26
6.7
(2X)
R.24
6.1
(2X)
.177
4.5
(2X)
GASKET
(NOT
INSTALLED)
MOLDED
SILICONE
GRAY
.10
2.5
.59
15
COVER
2.07
52.5
2.24
57
SECTION B-B
.24
6
.08
2
SECTION A-A
5.57
141.4
.217
5.5
(4X)
ACCEPTS M5 OR
#10 SCREW
(NOT SUPPLIED)
15°
TYP.
1.97
50
OPTIONAL INTERNAL PANEL AND
SUGGESTED PC BOARD LAYOUT
BODY
COVER NOT SHOWN
MATERIAL: BODY & COVER - ALUMINUM ALLOY #ADC-12
FINISH: NATURAL (SUFFIX -A)
SMOOTH BLACK POWDERCOAT (SUFFIX -AB)
FOUR (4) M4x0.7 x 25mm (.98") LG. 90
CSK. HEAD
STAINLESS STEEL SCREWS SUPPLIED FOR ASSEMBLY
OF COVER TO BODY. APPLY AT 12 IN./LB. OF
TORQUE.
OUTSIDE DRAFT ANGLE: 1
INSIDE DRAFT ANGLE: 1/2
DIMENSIONS ARE INCH[MM]
UL LISTED FOR U.S. AND CANADA - FILE #E194432
TYPE RATING 4, 4X, 6, 6P, 12 AND 13, COMPARE TO IP-68
80
C. MAXIMUM OPERATING TEMPERATURE
UPDATE REPLACES PART NO. AN-2864 & AN-2864-B
OPTIONAL ACCESSORIES:
PCB MOUNTING KIT #57-58
INTERNAL PANEL #ANX-91313
REPLACEMENT GASKET #1314GSKTSC
DRAWING FOR REFERENCE
WE RESERVE THE RIGHT TO MAKE CHANGES TO OUR
STANDARD PRODUCTS. PLEASE CONSULT WITH BUD INDUSTRIES
PRIOR TO USING THIS DRAWING FOR DESIGN PURPOSE.
9-30-15
NEMA DIE CAST ALUM. ENCLOSURE w/MTG. BRKT.
AN-2864-A
PART
NAME
PART
No.
REVISION
DATE
AN-2864-AB
&

Products related to this Datasheet

BOX ALUM BLACK 4.920"L X 3.150"W
Available Quantity: 77
Unit Price: 36.43
BOX ALUM NAT 4.920"L X 3.150"W
Available Quantity: 6
Unit Price: 24.09