AN-2855-A(B) Drawing Datasheet by Bud Industries

View All Related Products | Download PDF Datasheet
BWB PART PART REVISION BODY 3‘54 COVER NOT SHOWN 4‘34 [90] [I I03] GASI<3 ffi="" 3.79="" o="" .="" o="" i="" [963]="" \="." ‘61="" b="" [15="" 5]="" 281=""><— section="" 3-3="" ‘="" [7134]=""><2m26x i287="" deep="" (4x)="" @217="" (4x)="" typi="" r32="" [332]="" [7‘3]="" [5‘5]="" [8‘2]="" accepts="" m36="" x="" 6mm="" lg.="" accepts="" m5="" or="" j="" or="" #6x1/4"lgi="" #10="" screw="" ,7="" f="" ’="" selfetapping="" screw="" [not="" supplied)="" ‘37="" @j77="" (notsuppliedpfor="" pcb="" [94]="" 7="" [4‘5]="" mount'ngj="" material:="" body="" &="" cover="" ,="" aluminum="" alloy="" #adcei="" 2="" wp="" (2x)="" pinish:="" natural="" [suffix="" a)="" iii)="" cover="" smooth="" black="" powdercoat="" (suffix="" eab)="" 5‘37="" 4‘33="" 4‘63="" ,="" [25]="" c="" ‘39="" [136a]="" [iio][ii7="" ]="" ‘="" [io]="" four="" (4)="" m4="">
3.54
90
4.33
110
5.51
139.9
3.92
99.7
3.14
79.7
3.90
99.1
5.92
150.4
B
B
A A
.126
3.2
x
.287
7.3
DEEP (4X)
ACCEPTS M3.5 x 6mm LG.
OR #6 x 1/4" LG.
SELF-TAPPING SCREW
(NOT SUPPLIED - FOR PCB
MOUNTING)
5.37
136.4
.61
15.5
TYP.
2.81
71.4
R.32
8.2
TYP.
4.33
110
3.54
90
.37
9.4
TYP.
3.79
96.3
R.32
8.2
.177
4.5
(2X)
.37
9.4
4.63
117.6
GASKET
(NOT INSTALLED)
MOLDED
SILICONE GRAY
.28
7
.10
2.5
1.19
30.1
1.19
30.1
SECTION B-B
2.95
75
.39
10
COVER
.10
2.5
2.76
70
SECTION A-A
4.34
110.3
7.11
180.5
15° TYP.
3.15
80
6.51
165.5
.217
5.5
(4X)
ACCEPTS M5 OR
#10 SCREW
(NOT SUPPLIED)
OPTIONAL INTERNAL PANEL AND
SUGGESTED PC BOARD LAYOUT
BODY
COVER NOT SHOWN
MATERIAL: BODY & COVER - ALUMINUM ALLOY #ADC-12
FINISH: NATURAL (SUFFIX -A)
SMOOTH BLACK POWDERCOAT (SUFFIX -AB)
FOUR (4) M4x0.7 x 20mm (.79") LG. 90
CSK. HEAD
STAINLESS STEEL SCREWS SUPPLIED FOR ASSEMBLY
OF COVER TO BODY. APPLY AT 12 IN./LB. OF
TORQUE.
OUTSIDE AND INSIDE DRAFT ANGLE: 1
DIMENSIONS ARE INCH[MM]
UL LISTED FOR U.S. AND CANADA - FILE #E194432
TYPE RATING 4, 4X, 6, 6P, 12 AND 13, COMPARE TO IP-68
80
C. MAXIMUM OPERATING TEMPERATURE
UPDATE REPLACES PART NO. AN-2855 & AN-2855-B
OPTIONAL ACCESSORIES:
PCB MOUNTING KIT #57-58
INTERNAL PANEL #ANX-91305
REPLACEMENT GASKET #1305GSKTSC
DRAWING FOR REFERENCE
WE RESERVE THE RIGHT TO MAKE CHANGES TO OUR
STANDARD PRODUCTS. PLEASE CONSULT WITH BUD INDUSTRIES
PRIOR TO USING THIS DRAWING FOR DESIGN PURPOSE.
9-30-15
NEMA DIE CAST ALUM. ENCLOSURE w/MTG. BRKT.
AN-2855-A
PART
NAME
PART
No.
REVISION
DATE
AN-2855-AB
&

Products related to this Datasheet

BOX ALUM NAT 5.830"L X 4.250"W
Available Quantity: 11
Unit Price: 40.54
BOX ALUM BLACK 5.830"L X 4.250"W
Available Quantity: 3
Unit Price: 57.91