AN-2854-A(B) Drawing Datasheet by Bud Industries

View All Related Products | Download PDF Datasheet
BWB PART PART REVISION DRAWING FOR REFERENCE YPE RATING 4, 4x, 6, 6P, I2 AND I3, COMPARE To IP768 @217 W) [3.1617] °CI MAXIMUM OPERATING TEMPERATURE [5.5] ‘ 3m ACCEPTS M5 OR 197 [9L7] m #IOSCREW \ [50] A 245 —C°VER NOT SHOWN (NOT SUPPLIED) [623] \ GASK (NOT INSTALLED) O MOLDED SILICONE CRAY 4‘60 5.I9 [ I63] [636] [1319] O 305 SECTION A-A 69 69 7 _ A72 [775] A (b.126x I358 DEEP (4X) 15° [18‘2]_ L99 TYP. R‘ [32] [RI] WP [504] ACCEPTS M36 x 6mm LGI \- TYP‘ ‘ /_ [7 1 [72] OR #6x 1/4"LGI T SELFPTAPPING SCREw 39 ,7 / K; (NOT SUPPLIED , FOR PCB A MOUNTING) [9‘9] 7 gym / MATERIAL: BODY & COVER , ALUMINUM ALLOY #ADC712 TYP‘ [(25)] x I0 I20 COVER PINISH: NATURAL (SUPPIx 7A) 4‘04 303 [2‘5] 7 ~ [5] SMOOTH BLACK POWDERCOAT ISUPPI>< pab)="" [m2="" 7]="" [77]="" pour="" (4)="" m4on7="" x="" 20mm="" (79")="" lot="" 90"="" csk.="" head="" wm="" stainless="" steel="" screws="" supplied="" for="" assembly="" 2.83="" —="" of="" cover="" to="" bodyi="" apply="" at="" i2="" int/lbs="" op="" f—="" [72]="" _="" torque="" l97="" 2lt="" 7="" 4="" [5o]="" [55]="" outside="" and="" inside="" draftangle:="" i="" °="" dimensions="" are="" inch[mm]="" *—="" r3="" _="" optional="" accessories:="" [="" ]="" pcb="" mountinc="" kit="" #57758="">
3.23
82.1
4.22
107.3
4.60
116.8
3.61
91.7
3.03
77
2.83
72
2.45
62.3
2.70
68.6
2.70
68.6
A
A
BB
.126
3.2
x
.358
9.1
DEEP (4X)
ACCEPTS M3.5 x 6mm LG.
OR #6 x 1/4" LG.
SELF-TAPPING SCREW
(NOT SUPPLIED - FOR PCB
MOUNTING)
.10
2.5
.36
9.1
1.14
29
1.14
29
SECTION A-A
4.04
102.7
3.03
77
3.05
77.5
1.99
50.4
TYP.
.72
18.2
TYP.
R.39
9.8
.177
4.5
(2X)
R.29
7.4
TYP.
.39
9.9
TYP.
2.83
72
GASKET
(NOT
INSTALLED)
MOLDED
SILICONE
GRAY
.20
5
COVER
2.17
55
1.97
50
.10
2.5
SECTION B-B
1.97
50
5.19
131.9
.217
5.5
(4X)
ACCEPTS M5 OR
#10 SCREW
(NOT SUPPLIED)
5.79
146.9
3.61
91.7
15°
TYP.
OPTIONAL INTERNAL PANEL AND
SUGGESTED PC BOARD LAYOUT
BODY
COVER NOT SHOWN
MATERIAL: BODY & COVER - ALUMINUM ALLOY #ADC-12
FINISH: NATURAL (SUFFIX -A)
SMOOTH BLACK POWDERCOAT (SUFFIX -AB)
FOUR (4) M4x0.7 x 20mm (.79") LG. 90
CSK. HEAD
STAINLESS STEEL SCREWS SUPPLIED FOR ASSEMBLY
OF COVER TO BODY. APPLY AT 12 IN./LB. OF
TORQUE.
OUTSIDE AND INSIDE DRAFT ANGLE: 1
DIMENSIONS ARE INCH[MM]
UL LISTED FOR U.S. AND CANADA - FILE #E194432
TYPE RATING 4, 4X, 6, 6P, 12 AND 13, COMPARE TO IP-68
80
C. MAXIMUM OPERATING TEMPERATURE
UPDATE REPLACES PART NO. AN-2854 & AN-2854-B
OPTIONAL ACCESSORIES:
PCB MOUNTING KIT #57-58
INTERNAL PANEL #ANX-91304
REPLACEMENT GASKET #1304GSKTSC
DRAWING FOR REFERENCE
WE RESERVE THE RIGHT TO MAKE CHANGES TO OUR
STANDARD PRODUCTS. PLEASE CONSULT WITH BUD INDUSTRIES
PRIOR TO USING THIS DRAWING FOR DESIGN PURPOSE.
11-16-16
NEMA DIE CAST ALUM. ENCLOSURE w/MTG. BRKT.
AN-2854-A
PART
NAME
PART
No.
REVISION
DATE
AN-2854-AB
&

Products related to this Datasheet

BOX ALUM NAT 4.530"L X 3.540"W
Available Quantity: 0
Unit Price: 23.07
BOX ALUM BLACK 4.530"L X 3.540"W
Available Quantity: 0
Unit Price: 36.43