AN-2810-A(B) Drawing Datasheet by Bud Industries

View All Related Products | Download PDF Datasheet
8mg PART NEMA DIE CAST ALUM. ENCLOSURE w/MTG. BRKT PART REV'S‘ON 5:88 1% 4x “C: MAXIMUM OPERATING TEMPERATURE [14912] [(231 9] ( ) [165:2] BODY [153332] ACCEPTS #10 SCREW : COVER NOT SHOWN : NOT SUPPLIED A <—‘ i="" )="" .="" o="" o="" {p="" f="" [1—49.37="" 0.)="" :="" 4="" 4]="" °="" gasket="" m="" ‘="" (not="" [1="" 12]="" installed]="" :="" :08="" molded="" 5‘94="" 3‘98="" [‘87="" [2]="" silicone="" gray="" [150.8]="" [[0]]="" [47.5]="" 24="" 4.29="" b="" 4:78="" '="" 5:94="" b="" 6:75="" 7.87="" [="" 8:5][109]="" [121:3]|="" [1508]="" 4.78="" [1715]="" [187.8]="" '="" [[2113]="" 1:87="" _______________="" [47.5]="" i="" r="" .="" o="" wigwigafi="" k="" \="" l="" 3="" i="" c="" q="" section="" a-a="" $="" _="" $="" a="" ‘="" 49]="" @.126x="" .394="" deep="" (4x)="" 5‘52="" ‘="" [3:2]="" [10]="" [[403]="" [1247]="" accepts="" m85="" x="" 6mm="" lg:="" [47="" r43="" 522="" or="" #6="" x1/4"lg:="" [12]="" f="" «83="" [108]="" [="" 32="" ]="" selfhtapping="" screw="" [21:1]="" 1="" :7="" (not="" supplied="" ,="" for="" pcb="" 586="" mounting)="" ,7,_/="" ‘x="" 7="" [‘87="" 489="" [[87="" 09="" material:="" body="" &="" cover="" ,="" aluminum="" alloy="" #adch]="" 2="" 7="" [475]="" [475]="" _="" [23]="" mounting="" bracket,="" .09="" thk:="" aluminum="" (30037h14)="" 5‘22="" [="" ]="" ‘="" finish:="" natural="" (suffix="" 7a)="" [[3217]="" smooth="" black="" powdercoat="" [suffix="" ab]="" 5‘52="" 4‘28="" 428="" 80="" cover="" four="" (4)="" m4x0.7x32mm="" []:26"]="" lg:="" 90°csk:="" head="" [140311087="" [[08]]="" 7="" ‘="" stainless="" steel="" screws="" supplied="" for="" assembly="" [2013]="" of="" cover="" to="" body:="" apply="" at="" 12="" in:/lb:="" of="" o:="" 399="" 3:82="" torque]="" [1013]="" [97]="" [[4="" ]="" outside="" and="" inside="" draft="" angle:="" 2°="" a="" a]="" dimensions="" are="" inch[mmi="" a="" ,="" t|="" it="" optional="" accessories:="" 1="" ;="" r43="" pcb="" mounting="" kit="" #57758="" :47="" g="" [m="" 8]="" internal="" panel="" #anxh91310="" [12]="" ‘="" 09="" ref="" section="" 3.3="" replacement="" gasket="" #13]ogsktsc="" optional="" internal="" panel="" and="" [28]="" suggested="" pc="" board="" layout="">
5.94
150.8
5.94
150.8
4.41
112
4.78
121.3
4.78
121.3
5.22
132.7
4.29
109
4.91
124.7
3.98
101
6.24
158.5
6.24
158.5
A
A
BB
.126
3.2
x
.394
10
DEEP (4X)
ACCEPTS M3.5 x 6mm LG.
OR #6 x 1/4" LG.
SELF-TAPPING SCREW
(NOT SUPPLIED - FOR PCB
MOUNTING)
5.52
140.3
5.52
140.3
R.43
10.8
R.43
10.8
.177
4.5
(4X)
.47
12
4.28
108.7
.47
12
.83
21.1
.48
12.2
4.28
108.7
5.22
132.7
GASKET
(NOT
INSTALLED)
MOLDED
SILICONE GRAY
.41
10.5
.08
2
1.87
47.5
1.87
47.5
SECTION A-A
5.88
149.2
7.37
187.3
5.13
130.2
6.75
171.5
.193
4.9
(4X)
ACCEPTS #10 SCREW
(NOT SUPPLIED)
3.82
97
.80
20.3
COVER
.09
2.3
5.86
148.9
3.99
101.3
.09
2.3
REF.
1.87
47.5
1.87
47.5
SECTION B-B
OPTIONAL INTERNAL PANEL AND
SUGGESTED PC BOARD LAYOUT
BODY
COVER NOT SHOWN
MATERIAL: BODY & COVER - ALUMINUM ALLOY #ADC-12
MOUNTING BRACKET - .09 THK. ALUMINUM (3003-H14)
FINISH: NATURAL (SUFFIX -A)
SMOOTH BLACK POWDERCOAT (SUFFIX -AB)
FOUR (4) M4x0.7 x 32mm (1.26") LG. 90
CSK. HEAD
STAINLESS STEEL SCREWS SUPPLIED FOR ASSEMBLY
OF COVER TO BODY. APPLY AT 12 IN./LB. OF
TORQUE.
OUTSIDE AND INSIDE DRAFT ANGLE: 2
DIMENSIONS ARE INCH[MM]
UL LISTED FOR U.S. AND CANADA - FILE #E194432
TYPE RATING 4, 4X, 6, 6P, 12 AND 13, COMPARE TO IP-68
80
C. MAXIMUM OPERATING TEMPERATURE
UPDATE REPLACES PART NO. AN-2810 & AN-2810-B
OPTIONAL ACCESSORIES:
PCB MOUNTING KIT #57-58
INTERNAL PANEL #ANX-91310
REPLACEMENT GASKET #1310GSKTSC
DRAWING FOR REFERENCE
WE RESERVE THE RIGHT TO MAKE CHANGES TO OUR
STANDARD PRODUCTS. PLEASE CONSULT WITH BUD INDUSTRIES
PRIOR TO USING THIS DRAWING FOR DESIGN PURPOSE.
9-30-15
NEMA DIE CAST ALUM. ENCLOSURE w/MTG. BRKT
AN-2810-A
PART
NAME
PART
No.
REVISION
DATE
AN-2810-AB
&

Products related to this Datasheet

BOX ALUM BLACK 6.250"L X 6.250"W
Available Quantity: 78
Unit Price: 83.53
BOX ALUM NAT 6.250"L X 6.250"W
Available Quantity: 69
Unit Price: 74.85