AIG Crystals Auto/Ind Grade Flyer Datasheet by Abracon LLC

View All Related Products | Download PDF Datasheet
mm m: I . . Frequency Range Frequency Tolerance@25° C Operating perature Ran 740T to +125 ”C ABMllAIG 16 to SOMHZ ABMlOAIG 12 to 625MHz ABMBAIG 10 to 54MHz 740T to +125 ”C 2.0x1.6x0.55mm 2.5x2.0x0.55mm 3.2x2.5x0.8mm links: 6 http://www.abracon‘com/AIGcrystals/ABSO7AIG.pdf IG httD://www.abracon.com/A|GcrvstaIs/ABMllAIG.pdf IG httD://www.abracon.com/A|GcrvstaIs/ABMIOAIG.pdf http://www‘abracon.com/AIGcrvstals/ABMSAIG‘Ddf EABRACONE ,1" I’trwrr u/meg mm”
High Reliability Crystals
Abracon Corporation,
2 Faraday, Suite# B | Irvine | CA 92618
www.abracon.com | 949.546.8000
LL C
Features:
• PPAP ready and supported
• TS16949 certified production lines
• Miniature size and low profile package
• AEC-Q200 qualified
• Hermetically sealed ceramic package assures high precision
and reliability
• Extended operating temperature range: -40°C to +125°C
• RoHS compliant and Pb free
Abracon has introduced 4 new series of miniature SMD automotive & industrial grade kHz and MHz crystals
designed and manufactured for high reliability: ABS07AIG, ABM11AIG, ABM10AIG and ABM8AIG.
These crystals are AEC-Q200 qualified and produced from TS16949 certified production lines. They are available in
compact hermetically sealed SMD ceramic packages and are built to operate at -40°C to +125°C.
These crystals are ideal to provide timing solutions in a wide range of automotive and industrial applications, such
as GPS navigation system, display and audio system, instrument panel, industrial control, automation system, and
applications where high reliability is a must.
Application:
• Navigation
• Comfort control
• Car entertainment system
• Instrument panel
• COTS Military
• Medical Electronics (non-life dependent)
• Test equipment
• Telematics
• Industrial control
• Industrial automation
Datasheet links:
ABS07AIG http://www.abracon.com/AIGcrystals/ABS07AIG.pdf
ABM11AIG http://www.abracon.com/AIGcrystals/ABM11AIG.pdf
ABM10AIG http://www.abracon.com/AIGcrystals/ABM10AIG.pdf
ABM8AIG http://www.abracon.com/AIGcrystals/ABM8AIG.pdf
AEC-Q200, TS16949 Certified, and PPAP ready
Automotive and Industrial Grade kHz and MHz
Series Frequency
Range
Frequency
Tolerance@25
°
C
Frequency
Stability
Operating
Temperature Rang
Package Size
ABS07AIG 32.768kHz ±10/±20/±30ppm - -40°C to +85 °C
-40°C to +125 °C
3.2x1.5x0.9mm
ABM11AIG
16 to 50MHz
±10/±20/±30
/±50ppm ±50/±100ppm
-40°C to +85 °C
-40°C to +105 °C
-40°C to +125 °C
2.0x1.6x0.55mm
ABM10AIG
12 to 62.5MHz
2.5x2.0x0.55mm
ABM8AIG
10 to 54MHz
3.2x2.5x0.8mm
High Reliability Crystals
ABM10AIG
ABM11AIG
ABS07AIG ABM8AIG

Products related to this Datasheet

ABM11AIG AUTO GRD CRYSTAL KIT
Available Quantity: 4
Unit Price: 131.78
ABM8AIG AUTO GRD CRYSTAL KIT
Available Quantity: 3
Unit Price: 143.58
CRYSTAL 24.0000MHZ 10PF SMD
Available Quantity: 3,777
Unit Price: 1.64
CRYSTAL 24.5760MHZ 10PF SMD
Available Quantity: 0
Unit Price: 0
CRYSTAL 25.0000MHZ 10PF SMD
Available Quantity: 19,450
Unit Price: 1.64
CRYSTAL 26.0000MHZ 10PF SMD
Available Quantity: 2,002
Unit Price: 1.64
CRYSTAL 27.0000MHZ 10PF SMD
Available Quantity: 686
Unit Price: 1.64
CRYSTAL 32.0000MHZ 10PF SMD
Available Quantity: 32,820
Unit Price: 1.64
CRYSTAL 19.2000MHZ 10PF SMD
Available Quantity: 1,694
Unit Price: 1.75
CRYSTAL 20.0000MHZ 10PF SMD
Available Quantity: 0
Unit Price: 1.75
CRYSTAL 24.0000MHZ 10PF SMD
Available Quantity: 0
Unit Price: 1.64
CRYSTAL 24.5760MHZ 10PF SMD
Available Quantity: 1,716
Unit Price: 1.64
CRYSTAL 25.0000MHZ 10PF SMD
Available Quantity: 15,979
Unit Price: 1.64
CRYSTAL 26.0000MHZ 10PF SMD
Available Quantity: 0
Unit Price: 0
CRYSTAL 27.0000MHZ 10PF SMD
Available Quantity: 2,244
Unit Price: 1.64
CRYSTAL 27.1200MHZ 10PF SMD
Available Quantity: 3,021
Unit Price: 1.64
CRYSTAL 30.0000MHZ 10PF SMD
Available Quantity: 949
Unit Price: 1.64
CRYSTAL 32.0000MHZ 10PF SMD
Available Quantity: 0
Unit Price: 0
CRYSTAL 40.0000MHZ 10PF SMD
Available Quantity: 0
Unit Price: 1.64
CRYSTAL 10.0000MHZ 12PF SMD
Available Quantity: 51
Unit Price: 1.75
CRYSTAL 12.0000MHZ 12PF SMD
Available Quantity: 13,936
Unit Price: 1.75
CRYSTAL 12.2880MHZ 12PF SMD
Available Quantity: 0
Unit Price: 1.75
CRYSTAL 13.0000MHZ 12PF SMD
Available Quantity: 0
Unit Price: 0
CRYSTAL 13.5600MHZ 12PF SMD
Available Quantity: 256
Unit Price: 1.75
CRYSTAL 14.7456MHZ 12PF SMD
Available Quantity: 0
Unit Price: 1.75
CRYSTAL 16.0000MHZ 12PF SMD
Available Quantity: 32,954
Unit Price: 1.75
CRYSTAL 16.3840MHZ 12PF SMD
Available Quantity: 0
Unit Price: 1.75
CRYSTAL 18.4320MHZ 12PF SMD
Available Quantity: 23,765
Unit Price: 1.75
ABS07AIG AUTO GRD CRYSTAL KIT
Available Quantity: 0
Unit Price: 0
ABM10AIG AUTO GRD CRYSTAL KIT
Available Quantity: 0
Unit Price: 0