Insultherm™ Tru-Fit Datasheet by Techflex

View All Related Products | Download PDF Datasheet
Tue-lam) _: / i) ‘ JJJ Braided Sleevmg Products
www.techflex.com
800.323.5140 • 973.300.9242 • fax: 973.300.9409
104 Demarest Road • Sparta, NJ 07871
ADVANCED ENGINEERING
Technical Data Sheet
EXTREME
TEMPERATURE
Technical Data Sheet
UL Recognized: VW-1
Rated To 464°F
For High Temp - Low Voltage
Applications
Easy To Install-Cuts With
Scissors
Resists Most Organic Solvents
Cut And Abrasion Resistant
Acrylic Coated Fiberglass
Material
FGL
Grade
Refer to Chart
Wall Thickness
TF001INS-WD
Drawing Number
Scissors
Cut Cleanly
Colors Available:
White (WH), Natural (NT), Yellow (YL), Red (RD), Blue (BL), Black (BK).
Nominal
Size Diameter Part
#
Wall
Thickness
Expansion Range Bulk
Spool
Shop
Spool
Available
Colors
Min. Max.
24 0.022” FGLG.24 0.006” 0.020” 0.027” 500’ 250’ 6
22 0.027” FGLG.22 0.006” 0.025” 0.032” 500’ 250’ 6
20 0.034” FGLG.20 0.006” 0.032” 0.039” 500’ 250’ 6
18 0.042” FGLG.18 0.006” 0.040” 0.049” 500’ 250’ 6
16 0.053” FGLG.16 0.006” 0.051” 0.061” 500’ 250’ 6
14 0.066” FGLG.14 0.006” 0.064” 0.072” 500’ 250’ 6
12 0.085” FGLG.12 0.006” 0.081” 0.089” 250’ 100’ 6
11 0.095” FGLG.11 0.008” 0.091” 0.101” 250’ 100’ 6
10 0.106” FGLG.10 0.008” 0.102” 0.112” 250’ 100’ 6
9 0.118” FGLG.09 0.008” 0.114” 0.124” 250’ 100’ 6
8 0.133” FGLG.08 0.008” 0.129” 0.141” 250’ 100’ 6
7 0.148” FGLG.07 0.008” 0.144” 0.158” 250’ 100’ 6
6 0.166” FGLG.06 0.010” 0.162” 0.178” 250’ 100’ 6
5 0.186” FGLG.05 0.010” 0.182” 0.198” 250’ 100’ 6
4 0.208” FGLG.04 0.010” 0.204” 0.224” 250’ 100’ 6
3 0.234” FGLG.03 0.010” 0.229” 0.249” 250’ 100’ 6
2 0.263” FGLG.02 0.010” 0.258” 0.278” 250’ 100’ 6
1 0.294” FGLG.01 0.010” 0.289” 0.311” 100’ 50’ 6
0 0.330” FGLG.00 0.010” 0.325” 0.347” 100’ 50’ 6
3/8” 0.375” FGL0.38 0.010” 0.375” 0.399” 100’ 50’ 6
7/16” 0.438” FGL0.44 0.010” 0.438” 0.462” 100’ 50’ 6
1/2” 0.500” FGL0.50 0.010” 0.500” 0.524” 100’ 50’ 6
5/8” 0.625” FGL0.63 0.010” 0.625” 0.655” 100’ 50’ 6
3/4” 0.750” FGL0.75 0.010” 0.750” 0.786” 100’ 50’ 6
1” 1.000” FGL1.00 0.010” 1.000” 1.040” 100’ 50’ 6
Put-Ups
Colors
Available:
6 = WH, NT, YL
RD, BL, BK
VW-1
Heat Treated, Fray-Resistant
Fiberglass Sleeving
Techflex INSULTHERM TRU-FIT (FGL) is a braided fiberglass
sleeving which has been heat treated and
impregnated with an acrylic binder to reduce fraying
and dusting, and improve usability and performance.
FGL is engineered for applications where temperatures as
high as 1,200ºF may be encountered. FGL is used as primary
insulation on low voltage applications such as leads in
toasters, coffee makers, ranges and other appliances. FGL
may also be used as insulation and protection for small
heaters and resistors that operate at high temperatures, and
to insulate over soldered connections when exposure to sol-
der melt temperatures is possible.
Insultherm Tru-Fit provides a sturdy, long lasting and inex-
pensive insulation solution. It is flexible and expandable,
and can easily be installed over applications with irregular
shapes and tight turns. Standard color are Black and
Natural, but other colors are available by special order.
Contact your Account representative for details.
© 2019 Techflex, Inc. - Any unauthorized reproduction, in whole or part, in any medium whatsoever, without the express written permission of Techflex, Inc. is strictly forbidden.
Techflex product names and logos are registered trademarks of Techflex, Inc., unless otherwise attributed. The contents and illustrations contained herein are believed to be reliable.
Techflex makes no warranties as to their accuracy or completeness and disclaims any liability in connection with their use. Techflex’s only obligations are those in standard terms of
sale for these products and Techflex will not be liable for any consequential or other damages arising due to misuse of these products or typographical errors or omissions.
Users should make their own evaluation to determine the suitability of these products for their unique and specific applications. 03-27
ADVANCED ENGINEERING
Technical Data Sheet
ABRASION FLAMMABILITY
CHEMICAL
RESISTANCE
PHYSICAL
PROPERTIES
www.techflex.com
EXTREME
TEMPERATURE
Technical Data Sheet
Melt Point
ASTM D-2117
2,048°F (1,120°C)
Maximum Continuous
Mil-I-23053
1,202°F (650°C)
Minimum Continuous
-94°F (-70°C)
1=No Effect 4=More Affected
2=Little Effect 5=Severely Affected
3=Affected
Aromatic Solvents ________________ 1
Aliphatic Solvents _________________ 1
Chlorinated Solvents ______________ 1
Weak Bases ______________________ 1
Salts ____________________________ 1
Strong Bases _____________________ 1
Salt Water 0-S-1926 ________________ 1
Hydraulic Fluid MIL-H-5606 _________ 1
Lube Oil MIL-L-7808 _______________ 1
De-Icing Fluid MIL-A-8243 __________ 1
Strong Acids _____________________ 2
Strong Oxidants __________________ 2
Esters/Ketones ___________________ 1
UV Light ________________________ 2
Petroleum _______________________ 1
Fungus ASTM G-21 ________________ 1
Halogen Free ___________________ Yes
RoHS __________________________ Yes
SVHC ________________________ None
Rating ____________________ UL VW-1
Monofilament Diameter_________ NA
ASTM D-204
Flammability Rating __________ VW-1
Recommended Cutting _______ Scissor
Colors __________________________6
Wall Thickness _____________ .006-.016
Specific Gravity ASTM D-792 __ 1.0-1.8
Moisture Absorption ____________ .01
% ASTM D-570
TML __________________________.02
CVCM ________________________ .01
WVR __________________________ .00
Outgassing ___________________ Low
Abrasion Resistance
Very High
Abrasion Test Machine
Taber 5150
Abrasion Test Wheel
Calibrase H-18
Abrasion Test Load
500g
Room Temperature
75°F
Humidity
15%
Slight Fraying
200 Test Cycles
Slight Fraying
1,000 Test Cycles
Fraying
1,700 Test Cycles
Material Destroyed
2,300 Test Cycles
Pre-Test Weight
15.3 g
Post-Test Weight
13.6 g
Test End Loss Of Mass
Point Of Destruction
11%

Products related to this Datasheet

SLEEVING 0.133" X 250' BLACK
Available Quantity: 77
Unit Price: 70.84
SLEEVING 3/8" X 100' BLACK
Available Quantity: 45
Unit Price: 83.38
SLEEVING 0.33" X 100' BLACK
Available Quantity: 27
Unit Price: 63.34
SLEEVING 0.085" X 250' BLACK
Available Quantity: 26
Unit Price: 57.5
SLEEVING 0.166" X 250' BLACK
Available Quantity: 26
Unit Price: 81.68
SLEEVING 1" X 100' BLACK
Available Quantity: 20
Unit Price: 277.59
SLEEVING 5/8" X 100' BLACK
Available Quantity: 17
Unit Price: 176.87
SLEEVING 0.053" X 500' BLACK
Available Quantity: 15
Unit Price: 85.63
SLEEVING 0.263" X 250' BLACK
Available Quantity: 15
Unit Price: 109.49
SLEEVING 1/2" X 100' BLACK
Available Quantity: 14
Unit Price: 145.99
SLEEVING 0.066" X 500' BLACK
Available Quantity: 10
Unit Price: 87.04
SLEEVING 0.208" X 250' BLACK
Available Quantity: 10
Unit Price: 84.23
SLEEVING 0.208" X 250' RED
Available Quantity: 10
Unit Price: 79.1
SLEEVING 0.33" X 100' RED
Available Quantity: 7
Unit Price: 59.48
SLEEVING 0.053" X 500' RED
Available Quantity: 7
Unit Price: 80.42
SLEEVING 0.085" X 250' RED
Available Quantity: 6
Unit Price: 54
SLEEVING 0.066" X 500' RED
Available Quantity: 6
Unit Price: 81.74
SLEEVING 1/2" X 100' RED
Available Quantity: 5
Unit Price: 137.1
SLEEVING 0.106" X 250' BLACK
Available Quantity: 4
Unit Price: 60.85
SLEEVING 0.106" X 250' RED
Available Quantity: 4
Unit Price: 57.14
SLEEVING 0.263" X 250' RED
Available Quantity: 3
Unit Price: 102.82
SLEEVING 3/8" X 100' RED
Available Quantity: 3
Unit Price: 78.3
SLEEVING 0.042" X 500' NATURAL
Available Quantity: 2
Unit Price: 105.28
SLEEVING 0.166" X 250' RED
Available Quantity: 2
Unit Price: 76.71
SLEEVING 5/8" X 100' RED
Available Quantity: 2
Unit Price: 166.1
SLEEVING 0.118" X 250' RED
Available Quantity: 2
Unit Price: 63.4
SLEEVING 0.053" X 500' NATURAL
Available Quantity: 1
Unit Price: 106.68
SLEEVING 0.133" X 250' RED
Available Quantity: 1
Unit Price: 66.52
SLEEVING 3/4" X 100' BLACK
Available Quantity: 0
Unit Price: 216.18
SLEEVING 3/4" X 100' RED
Available Quantity: 0
Unit Price: 203.01