SF Sleeving Datasheet by Techflex

View All Related Products | Download PDF Datasheet
www.techflex.com
800.323.5140 • 973.300.9242 • fax: 973.300.9409
104 Demarest Road • Sparta, NJ 07871
ADVANCED ENGINEERING
Technical Data Sheet
ELECTRICAL INSULATION
Technical Data Sheet
FR Silicone Coated Fiberglass
Grade A, B, & C
FLAME RETARDANT SILICONE FLEX GLASS (SF) sleeving is an extremely
flexible braided fiberglass sleeve coated with a flame retardant elastometric sili-
cone rubber sheath.
The unique self-fitting construction allows SF sleeving to expand slightly for easy
installation, and provides a snug fit for minimum movement and reduced internal
abrasion.
SF sleeving is rated to 392°F. (Class H), is abrasion resistant, and maintains its flexi-
bility in low temperature environments. It is available in a very wide range of sizes,
and is ideal for use in appliance assemblies, wire harnesses, transformer leads,
power supplies, motor coil and heater leads.
Rated to 200°C
Class H
UL Recognized
File# E329694
Grade A (8,000 V)
Grade B (4,000 V)
Grade C (2,500 V)
NEMA TF-1 - TYPE 6
MIL-I-003190/6
ASTM D372
Silicone Coated Fiberglass
Material
A, B, & C
Grade
Scissors
Cut Cleanly
Colors Available:
3= BK, WH & RD
FR Silicone Flex Glass is available in 3 colors:
Black (BK), White (WH) and Red (RD).
VW-1
r V 7' ‘3‘ § 14% \ 22:7 /‘
© 2016 Techflex, Inc. - Any unauthorized reproduction, in whole or part, in any medium whatsoever, without the express written permission of Techflex, Inc. is strictly forbidden.
Techflex product names and logos are registered trademarks of Techflex, Inc., unless otherwise attributed. The contents and illustrations contained herein are believed to be reliable.
Techflex makes no warranties as to their accuracy or completeness and disclaims any liability in connection with their use. Techflex’s only obligations are those in standard terms of
sale for these products and Techflex will not be liable for any consequential or other damages arising due to misuse of these products or typographical errors or omissions.
Users should make their own evaluation to determine the suitability of these products for their unique and specific applications. 11-15
ADVANCED ENGINEERING
Technical Data Sheet
www.techflex.com
ELECTRICAL INSULATION
Technical Data Sheet
Put-Ups
Nominal
Size
Diameter Part# Grade Available
Colors
Part# Grade Part# Grade Available
Colors
Bulk
Spool
Shop
Spool
24 0.022” SFAG.24 A BK,WH,RD SFBG.24 B SFCG.24 C BK,WH,RD 500’ 250’
22 0.027” SFAG.22 A BK,WH,RD SFBG.22 B SFCG.22 C BK,WH,RD 500’ 250’
20 0.034” SFAG.20 A BK,WH,RD SFBG.20 B SFCG.20 C BK,WH,RD 500’ 250’
18 0.042” SFAG.18 A BK,WH,RD SFBG.18 B SFCG.18 C BK,WH,RD 500’ 250’
16 0.053” SFAG.16 A BK,WH,RD SFBG.16 B SFCG.16 C BK,WH,RD 500’ 250’
14 0.066” SFAG.14 A BK,WH,RD SFBG.14 B SFCG.14 C BK,WH,RD 500’ 250’
12 0.085” SFAG.12 A BK,WH,RD SFBG.12 B SFCG.12 C BK,WH,RD 250’ 100’
10 0.106” SFAG.10 A BK,WH,RD SFBG.10 B SFCG.10 C BK,WH,RD 250’ 100’
9 0.118” SFAG.09 A BK,WH,RD SFBG.09 B SFCG.09 C BK,WH,RD 250’ 100’
8 0.133” SFAG.08 A BK,WH,RD SFBG.08 B SFCG.08 C BK,WH,RD 250’ 100’
7 0.148” SFAG.07 A BK,WH,RD SFBG.07 B SFCG.07 C BK,WH,RD 250’ 100’
6 0.166” SFAG.06 A BK,WH,RD SFBG.06 B SFCG.06 C BK,WH,RD 250’ 100’
5 0.186” SFAG.05 A BK,WH,RD SFBG.05 B SFCG.05 C BK,WH,RD 250’ 100’
4 0.208” SFAG.04 A BK,WH,RD SFBG.04 B SFCG.04 C BK,WH,RD 250’ 100’
3 0.234” SFAG.03 A BK,WH,RD SFBG.03 B SFCG.03 C BK,WH,RD 250’ 100’
2 0.263” SFAG.02 A BK,WH,RD SFBG.02 B SFCG.02 C BK,WH,RD 250’ 100’
1 0.294” SFAG.01 A BK,WH,RD SFBG.01 B SFCG.01 C BK,WH,RD 100’ 50’
0 0.330” SFAG.00 A BK,WH,RD SFBG.00 B SFCG.00 C BK,WH,RD 100’ 50’
3/8” 0.375” SFA0.38 A BK,WH,RD SFBG.38 B SFC0.38 C BK,WH,RD 100’ 50’
7/16” 0.438” SFA0.44 A BK,WH,RD SFBG.44 B SFC0.44 C BK,WH,RD 100’ 50’
1/2” 0.500” SFA0.50 A BK,WH,RD SFBG.50 B SFC0.50 C BK,WH,RD 100’ 50’
5/8” 0.625” SFA0.63 A BK,WH,RD SFBG.63 B SFC0.63 C BK,WH,RD 100’ 50’
3/4” 0.750” SFA0.75 A BK,WH,RD SFBG.75 B SFC0.75 C BK,WH,RD 100’ 50’
7/8” 0.875” SFA0.88 A BK,WH,RD SFBG.88 B SFC0.88 C BK,WH,RD 100’ 50’
1” 1.000” SFA1.00 A BK,WH,RD SFBG1.00 B SFC1.00 C BK,WH,RD 100’ 50’
1 1/4” 1.250” SFA1.25 A BK,WH,RD N/A N/A N/A N/A 100’ N/A
1 1/2” 1.500” SFA1.50 A BK,WH,RD N/A N/A N/A N/A 100’ N/A
CHEMICAL RESISTANCE
Resistant to oils, acids, alkalies, organic solvents and aliphatic hydrocarbons.
OPERATING TEMPERATURE RANGE
-75°C/-103°F to 220°C/428°F

Products related to this Datasheet

SLEEVING 0.042" ID FBRGLASS 250'
Available Quantity: 0
Unit Price: 103.26
SLEEVING 0.053" ID FBRGLASS 250'
Available Quantity: 0
Unit Price: 111.72
SLEEVING 0.053" ID FBRGLASS 250'
Available Quantity: 0
Unit Price: 111.72
SLEEVING 0.053" ID FBRGLASS 250'
Available Quantity: 0
Unit Price: 111.72
SLEEVING 0.066" ID FBRGLASS 250'
Available Quantity: 0
Unit Price: 114.74
SLEEVING 0.066" ID FBRGLASS 250'
Available Quantity: 0
Unit Price: 114.74
SLEEVING 0.066" ID FBRGLASS 250'
Available Quantity: 0
Unit Price: 114.74
SLEEVING 0.085" ID FBRGLASS 100'
Available Quantity: 0
Unit Price: 66.69
SLEEVING 0.085" ID FBRGLASS 100'
Available Quantity: 0
Unit Price: 66.69
SLEEVING 0.085" ID FBRGLASS 100'
Available Quantity: 0
Unit Price: 66.69
SLEEVING 0.106" ID FBRGLASS 100'
Available Quantity: 0
Unit Price: 72.31
SLEEVING 0.106" ID FBRGLASS 100'
Available Quantity: 0
Unit Price: 72.31
SLEEVING 0.106" ID FBRGLASS 100'
Available Quantity: 0
Unit Price: 72.31
SLEEVING 0.118" ID FBRGLASS 100'
Available Quantity: 0
Unit Price: 74.31
SLEEVING 0.118" ID FBRGLASS 100'
Available Quantity: 0
Unit Price: 74.31
SLEEVING 0.118" ID FBRGLASS 100'
Available Quantity: 0
Unit Price: 74.31
SLEEVING 0.133" ID FBRGLASS 100'
Available Quantity: 0
Unit Price: 66.32
SLEEVING 0.133" ID FBRGLASS 100'
Available Quantity: 0
Unit Price: 66.32
SLEEVING 0.133" ID FBRGLASS 100'
Available Quantity: 0
Unit Price: 66.32
SLEEVING 0.148" ID FBRGLASS 100'
Available Quantity: 0
Unit Price: 69.85
SLEEVING 0.148" ID FBRGLASS 100'
Available Quantity: 0
Unit Price: 69.85
SLEEVING 0.148" ID FBRGLASS 100'
Available Quantity: 0
Unit Price: 69.85
SLEEVING 0.166" ID FBRGLASS 100'
Available Quantity: 0
Unit Price: 74.91
SLEEVING 0.166" ID FBRGLASS 100'
Available Quantity: 0
Unit Price: 74.91
SLEEVING 0.166" ID FBRGLASS 100'
Available Quantity: 0
Unit Price: 74.91
SLEEVING 0.186" ID FBRGLASS 100'
Available Quantity: 0
Unit Price: 81.81
SLEEVING 0.186" ID FBRGLASS 100'
Available Quantity: 0
Unit Price: 81.81
SLEEVING 0.186" ID FBRGLASS 100'
Available Quantity: 0
Unit Price: 81.81
SLEEVING 0.208" ID FBRGLASS 100'
Available Quantity: 0
Unit Price: 89.52
SLEEVING 0.208" ID FBRGLASS 100'
Available Quantity: 0
Unit Price: 89.52