ABM8AIG Series Datasheet by Abracon LLC

View All Related Products | Download PDF Datasheet
‘Nuh: H Wm: H me 1‘ Operaling temperature range option r4ovc Lo +1501 Abracon for availability. only uvuxlubl: m select frequencice 21ml clccnicul pellblmance upfium New Contact EABRACON
LL
C
ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Ln Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sales, please visit:
www.abracon.com
REVISED: 06-13-19
Automotive & Industrial Grade Ceramic Base SMD Crystal
Pb
3.2 x 2.5 x 0.8 mm
RoHS/RoHS II Compliant
MSL = N/A: Not Applicable
ABM8AIG
Features Applications
Electrical Specifications
Parameters Min. Typ. Max. Units Notes
Frequency Range 8.000 54.000 MHz
Operation Mode Fundamental
Operating Temperature [Note 1] -40 +125 °C Option “blank”; See options
-40 +150 Option “V”; See options
Storage Temperature [Note 1] -40 +125 °C Option “blank, J, D, N”
-40 +150 Option “V”
Frequency Tolerance @ +25°C -50 +50 ppm Option “blank”; See options
Frequency Stability over the Operating
Temperature ( ref. to +25°C)
-100 +100 ppm Option “blank”; See options
-150 +150 Option “R”; See options
Equivalent series resistance (R1)
500
Ω
8.000 – 9.999 MHz
100 10.000 – 15.999 MHz
70 16.000 – 19.999 MHz
50 20.000 – 25.999 MHz
40 26.000 – 39.999 MHz
35 40.000 – 54.000 MHz
Shunt capacitance (C0) 2.0 pF
Load capacitance (CL) 18 pF Option “blank”; See options
Drive Level 10 100 μW
Aging -2 +2 ppm @25°C± 3°C First year
Insulation Resistance 500 @100 Vdc ± 15V
AEC-Q200 Qualified
Automotive Grade 1: -40°C to +125°C
Automotive Grade 0: -40°C to +150°C (Available Upon Request)
TS16949 Production Line Certified
PPAP Available Upon Request
Hermetically Seam-sealed Ceramic Package
RoHS/RoHS II Compliant and Pb free
Infotainment Systems
Keyless Entry & Startup
GPS & Navigation
Comfort control
ADAS (Advanced Driver Assistance Systems)
Vehicle to Vehicle Communication
LiDAR (Light Detection and Ranging)
In-vehicle Networking
Powertrain & Drive Control
Power Control & Conversion
Industrial Control & Automation
Note 1: Operating temperature range option -40°C to +150°C only available in select frequencies and electrical performance options. Please contact
Abracon for availability.
(*) (*) (*) ('1 Cumuch\hramn 1m Availlhility (*) (*) (*) (*) (*) m Conlacl Abramn {or Availability EABRACON
LL
C
ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Ln Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sales, please visit:
www.abracon.com
REVISED: 06-13-19
Automotive & Industrial Grade Ceramic Base SMD Crystal
Pb
3.2 x 2.5 x 0.8 mm
RoHS/RoHS II Compliant
MSL = N/A: Not Applicable
ABM8AIG
Options and Part Identification (left blank if standard)
ABM8AIG- MHz - ---
Frequency in MHz
Please specify the
frequency in MHz.
(e.g. 14.31818MHz)
Load
Capacitance (pF)
Blank: 18pF
If not standard, please
specify CL in pF or S
for series
Custom ESR
if other than standard
R □: Specify a value
in Ω (e.g.: R80)
Freq. Tolerance
Blank: ± 50 ppm
4: ± 30 ppm
3: ± 25 ppm
2: ± 20 ppm
7: ± 15 ppm
1: ± 10 ppm
Packaging
Blank: Bulk
T: 1k pcs / reel
T3: 3k pcs / reel
Operating Temp.
Blank: -40°C to +125°C
N: -30°C to +85°C
D: -40°C to +85°C
J: -40°C to +105°C
V: -40°C to +150°C (*)
(*) Contact Abracon for
Availability
Freq. Stability
Blank: ± 100 ppm
R: ± 150 ppm
Z: ± 50 ppm
P: ± 45 ppm (*)
F: ± 40 ppm (*)
H: ± 35 ppm (*)
Y: ± 30 ppm (*)
W: ± 25 ppm (*)
X: ± 20 ppm (*)
G: ± 15 ppm (*)
(*) Contact Abracon for
Availability
0.8 max Top View (*) (*) (*) Electrically connected Io lid Recommended Land Pattern 1"1" I' -_L-. 1.6 I ..,.. EABRACON
LL
C
ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Ln Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sales, please visit:
www.abracon.com
REVISED: 06-13-19
Automotive & Industrial Grade Ceramic Base SMD Crystal
Pb
3.2 x 2.5 x 0.8 mm
RoHS/RoHS II Compliant
MSL = N/A: Not Applicable
ABM8AIG
Recommended Land Pattern
Dimensions: mm
Note: Due to availability of raw materials, this part may be manufactured with the chamfer on pin 1 or pin 4. Be advised that this
does not affect the electrical characteristics of the crystal in any way.
Mechanical Dimensions
Pin #1: Crystal Pin #2: GND (*)
Pin #3: Crystal Pin #4: GND (*)
(*) Electrically connected to lid
® \ \ | ____________________ | A I L ,,,,,,,,,, : ,,,,,, I m ' | 3 ,,,,,,,,,,,, L ,7 ! /‘ E4— —>| I I I : Izs'cmPeak | —> EABRACON
LL
C
ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Ln Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sales, please visit:
www.abracon.com
REVISED: 06-13-19
Automotive & Industrial Grade Ceramic Base SMD Crystal
Pb
3.2 x 2.5 x 0.8 mm
RoHS/RoHS II Compliant
MSL = N/A: Not Applicable
ABM8AIG
Reflow Profile
Tp
TL
TL
Tp
TSMIN
TSMAX
Ramp Up
Ramp Down
Critical Zone
TL to Tp
2
3
1
Time
25
Preheat
Temperature
Zone Description Temperature Time
1Preheat / Soak TSMIN ~ TSMAX
150°C ~ 180°C 60 ~ 120 sec.
2Reflow TL
230°C 30 ~ 40 sec.
3Peak heat TP
260°C±5°C 10 sec. MAX
FEEDING (PULL) DIRECTION «$1.55 10.05 1.75:0.1 2‘0”" 0.25:.05 ant J. ——l ———— [- 4,010.1 T —¢—¢—¢—e—¢»¢—¢w— .5i0‘0 8.01:0.2 EABRACON
LL
C
ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Ln Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sales, please visit:
www.abracon.com
REVISED: 06-13-19
Automotive & Industrial Grade Ceramic Base SMD Crystal
Pb
3.2 x 2.5 x 0.8 mm
RoHS/RoHS II Compliant
MSL = N/A: Not Applicable
ABM8AIG
Packaging
Tape and Reel:
T: 1,000pcs/reel
T3: 3,000pcs/reel
ATTENTION: Abracon LLC’s products are COTS – Commercial-Off-The-Shelf products; suitable for Commercial, Industrial and, where designated, Automotive Applica-
tions. Abracon’s products are not specifically designed for Military, Aviation, Aerospace, Life-dependent Medical applications or any application requiring high reliability
where component failure could result in loss of life and/or property. For applications requiring high reliability and/or presenting an extreme operating environment,
written consent and authorization from Abracon LLC is required. Please contact Abracon LLC for more information.
Dimensions: mm

Products related to this Datasheet

CRYSTAL 24.0000MHZ 12PF SMD
Available Quantity: 18,000
Unit Price: 1.01981
CRYSTAL 20.0000MHZ 12PF SMD
Available Quantity: 12,000
Unit Price: 1.08597
CRYSTAL 19.6608MHZ 12PF SMD
Available Quantity: 0
Unit Price: 1.08597
CRYSTAL 22.1184MHZ 12PF SMD
Available Quantity: 0
Unit Price: 1.01981
CRYSTAL 24.5760MHZ 12PF SMD
Available Quantity: 0
Unit Price: 1.01981
CRYSTAL 25.0000MHZ 12PF SMD
Available Quantity: 0
Unit Price: 1.01981
CRYSTAL 26.0000MHZ 12PF SMD
Available Quantity: 0
Unit Price: 1.01981
CRYSTAL 27.0000MHZ 12PF SMD
Available Quantity: 0
Unit Price: 1.01981
CRYSTAL 10.0000MHZ 12PF SMD
Available Quantity: 0
Unit Price: 0
CRYSTAL 12.0000MHZ 12PF SMD
Available Quantity: 0
Unit Price: 1.08597
CRYSTAL 12.2880MHZ 12PF SMD
Available Quantity: 0
Unit Price: 0
CRYSTAL 13.0000MHZ 12PF SMD
Available Quantity: 0
Unit Price: 0
CRYSTAL 13.5600MHZ 12PF SMD
Available Quantity: 0
Unit Price: 0
CRYSTAL 14.31818MHZ 12PF SMD
Available Quantity: 0
Unit Price: 0
CRYSTAL 14.7456MHZ 12PF SMD
Available Quantity: 0
Unit Price: 0
CRYSTAL 16.0000MHZ 12PF SMD
Available Quantity: 0
Unit Price: 1.08597
CRYSTAL 16.3840MHZ 12PF SMD
Available Quantity: 0
Unit Price: 0
CRYSTAL 18.4320MHZ 12PF SMD
Available Quantity: 0
Unit Price: 0
CRYSTAL 19.6608MHZ 12PF SMD
Available Quantity: 0
Unit Price: 0
CRYSTAL 20.0000MHZ 12PF SMD
Available Quantity: 0
Unit Price: 0
CRYSTAL 22.1184MHZ 12PF SMD
Available Quantity: 0
Unit Price: 0
CRYSTAL 24.0000MHZ 12PF SMD
Available Quantity: 0
Unit Price: 0
CRYSTAL 24.5760MHZ 12PF SMD
Available Quantity: 0
Unit Price: 0
CRYSTAL 25.0000MHZ 12PF SMD
Available Quantity: 0
Unit Price: 0
CRYSTAL 26.0000MHZ 12PF SMD
Available Quantity: 0
Unit Price: 0
CRYSTAL 27.0000MHZ 12PF SMD
Available Quantity: 0
Unit Price: 1.01981
CRYSTAL 28.63636MHZ 12PF SMD
Available Quantity: 0
Unit Price: 0
CRYSTAL 30.0000MHZ 12PF SMD
Available Quantity: 0
Unit Price: 0
CRYSTAL 32.0000MHZ 12PF SMD
Available Quantity: 0
Unit Price: 0
CRYSTAL 33.0000MHZ 12PF SMD
Available Quantity: 0
Unit Price: 0