‘Nuh: H
Wm: H
me 1‘ Operaling temperature range option r4ovc Lo +1501
Abracon for availability.
only uvuxlubl: m select frequencice 21ml clccnicul pellblmance upfium New Contact
EABRACON
LL
ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Ln Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sales, please visit:
www.abracon.com
REVISED: 06-13-19
Automotive & Industrial Grade Miniature Ceramic Base SMD Crystal
Pb
2.0 x 1.6 x 0.55 mm
RoHS/RoHS II Compliant
MSL = N/A: Not Applicable
ABM11AIG
Features Applications
Electrical Specifications
Parameters Min. Typ. Max. Units Notes
Frequency Range 16.000 60.000 MHz
Operation Mode Fundamental
Operating Temperature [Note 1] -40 +125 °C Option “blank”; See options
-40 +150 Option “V”; See options
Storage Temperature [Note 1] -40 +125 °C Option “blank, J, D, N”
-40 +150 Option “V”
Frequency Tolerance @ +25°C -50 +50 ppm Option “blank”; See options
Frequency Stability over the Operating
Temperature ( ref. to +25°C)
-100 +100 ppm Option “blank”; See options
-150 +150 Option “R”; See options
Equivalent series resistance (R1)
150
Ω
16.000 – 19.999 MHz
100 20.000 – 23.999 MHz
80 24.000 – 25.999 MHz
60 26.000 – 40.999 MHz
50 41.000 – 60.000 MHz
Shunt capacitance (C0) 2.0 pF
Load capacitance (CL) 10 pF Option “blank”; See options
Drive Level 10 100 μW
Aging -2 +2 ppm @25°C± 3°C
First year
Insulation Resistance 500 MΩ @100 Vdc ± 15V
•AEC-Q200 Qualified
•Automotive Grade 1: -40°C to +125°C
•Automotive Grade 0: -40°C to +150°C (Available Upon Request)
•TS16949 Production Line Certified
•PPAP Available Upon Request
•Hermetically Seam-sealed Ceramic Package
•RoHS/RoHS II Compliant and Pb free
•Infotainment Systems
•Keyless Entry & Startup
•GPS & Navigation
•Comfort control
•ADAS (Advanced Driver Assistance Systems)
•Vehicle to Vehicle Communication
•LiDAR (Light Detection and Ranging)
•In-vehicle Networking
•Powertrain & Drive Control
•Power Control & Conversion
•Industrial Control & Automation
Note 1: Operating temperature range option -40°C to +150°C only available in select frequencies and electrical performance options. Please contact
Abracon for availability.