AG Sleeving Data Sheet Datasheet by Techflex

View All Related Products | Download PDF Datasheet
www.techflex.com
800.323.5140 • 973.300.9242 • fax: 973.300.9409
104 Demarest Road • Sparta, NJ 07871
ADVANCED ENGINEERING
Technical Data Sheet
ELECTRICAL INSULATION
Technical Data Sheet
Acrylic Resin Coated Fiberglass Sleeving
Grade A & C
ACRYLIC FLEX GLASS (AG) sleeving is a heat-treated, tightly braided fiberglass
sleeving coated with a dielectric acrylic resin. This durable sleeving will withstand
mechanical stress and holds it’s dielectric strength on all bends.
Acrylic Flex Glass is used in applications such as relays, radio circuits, transformers,
and lead/crossover protection on motors. Highly resistant to acids and solvents,
and will withstand tough assembly handling. Sleeving is recommended for
thermal requirements from 105°C (221°F) to 155°C (311°F) ranges.
Rated to 155°C
Class F
UL Recognized
File# E329693
Grade A (7,000 V)
Grade C (2,500 V)
Cut and Abrasion
Resistant
Excellent Low Temp.
Flexibility -13°F
Resists Acids and Most
Organic Solvents
Colors Available:
Yellow (YL), Natural (NT), Black (BK) and Red (RD).
Acrylic Coated Fiberglass
Material
A & C
Grade
.014” - .040”
Wall Thickness
Scissors
Cut Cleanly
Colors Available:
4= YL, NT, BK, & RD.
Acrylic Resin Coated Flex Glass
sleeving has superior mechanical
and electrical properties, providing
its rated dielectric strength during and
after the most severe handling in
your application.
© 2016 Techflex, Inc. - Any unauthorized reproduction, in whole or part, in any medium whatsoever, without the express written permission of Techflex, Inc. is strictly forbidden.
Techflex product names and logos are registered trademarks of Techflex, Inc., unless otherwise attributed. The contents and illustrations contained herein are believed to be reliable.
Techflex makes no warranties as to their accuracy or completeness and disclaims any liability in connection with their use. Techflex’s only obligations are those in standard terms of
sale for these products and Techflex will not be liable for any consequential or other damages arising due to misuse of these products or typographical errors or omissions.
Users should make their own evaluation to determine the suitability of these products for their unique and specific applications. 11-15
ADVANCED ENGINEERING
Technical Data Sheet
www.techflex.com
ELECTRICAL INSULATION
Technical Data Sheet
Put-Ups
Nominal
Size
Diameter Part# Grade Wall
Thickness
(Grade A)
Part# Grade Wall
Thickness
(Grade C)
Bulk
Spool
Shop
Spool
Available
Colors
24 0.022” AGAG.24 A .018” AGCG.24 C .014” 500’ 250’ YL,NT,BK,RD
22 0.027” AGAG.22 A .018” AGCG.22 C .014” 500’ 250’ YL,NT,BK,RD
20 0.034” AGAG.20 A .018” AGCG.20 C .014” 500’ 250’ YL,NT,BK,RD
18 0.042” AGAG.18 A .018” AGCG.18 C .014” 500’ 250’ YL,NT,BK,RD
16 0.053” AGAG.16 A .020” AGCG.16 C .016” 500’ 250’ YL,NT,BK,RD
14 0.066” AGAG.14 A .020” AGCG.14 C .016” 500’ 250’ YL,NT,BK,RD
12 0.085” AGAG.12 A .022” AGCG.12 C .017” 250’ 100’ YL,NT,BK,RD
11 0.095” AGAG.11 A .022” AGCG.11 C .017” 250’ 100’ YL,NT,BK,RD
10 0.106” AGAG.10 A .022” AGCG.10 C .017” 250’ 100’ YL,NT,BK,RD
9 0.118” AGAG.09 A .024” AGCG.09 C .019” 250’ 100’ YL,NT,BK,RD
8 0.133” AGAG.08 A .024” AGCG.08 C .019” 250’ 100’ YL,NT,BK,RD
7 0.148” AGAG.07 A .024” AGCG.07 C .019” 250’ 100’ YL,NT,BK,RD
6 0.166” AGAG.06 A .024” AGCG.06 C .019” 250’ 100’ YL,NT,BK,RD
5 0.186” AGAG.05 A .028” AGCG.05 C .023” 250’ 100’ YL,NT,BK,RD
4 0.208” AGAG.04 A .028” AGCG.04 C .023” 250’ 100’ YL,NT,BK,RD
3 0.234” AGAG.03 A .028” AGCG.03 C .023” 250’ 100’ YL,NT,BK,RD
2 0.263” AGAG.02 A .028” AGCG.02 C .023” 250’ 100’ YL,NT,BK,RD
1 0.294” AGAG.01 A .028” AGCG.01 C .023” 100’ 50’ YL,NT,BK,RD
0 0.330” AGAG.00 A .028” AGCG.00 C .023” 100’ 50’ YL,NT,BK,RD
3/8” 0.375” AGA0.38 A .034” AGC0.38 C .030” 100’ 50’ YL,NT,BK,RD
7/16” 0.438” AGA0.44 A .034” AGC0.44 C .030” 100’ 50’ YL,NT,BK,RD
1/2” 0.500” AGA0.50 A .034” AGC0.50 C .030” 100’ 50’ YL,NT,BK,RD
5/8” 0.625” AGA0.63 A .034” AGC0.63 C .030” 100’ 50’ YL,NT,BK,RD
3/4” 0.750” AGA0.75 A .040” AGC0.75 C .038” 100’ 50’ YL,NT,BK,RD
7/8” 0.875” AGA0.88 A .040” AGC0.88 C .038” 100’ 50’ YL,NT,BK,RD
1” 1.000” AGA1.00 A .040” AGC1.00 C .038” 100’ 50’ YL,NT,BK,RD
RATE OF BURNING
Conforms with requirements of NEMA TF-1, MIL-I-003190/3, and ASTM D372.
CHEMICAL RESISTANCE
Resistant to oils, acids, alkalies and most organic solvents. After more than 168 hours in the most common-
ly used aromatics, xylene and toluene, the dried sleeving substantially regains its original properties.
LOW TEMPERATURE
Bends without cracking at -25°C/-13°F.

Products related to this Datasheet

SLEEVING 0.106" ID FBRGLASS 100'
Available Quantity: 0
Unit Price: 62.42
SLEEVING 0.106" ID FBRGLASS 100'
Available Quantity: 0
Unit Price: 62.42
SLEEVING 0.106" ID FBRGLASS 100'
Available Quantity: 0
Unit Price: 62.42
SLEEVING 0.106" ID FBRGLASS 250'
Available Quantity: 0
Unit Price: 94.01
SLEEVING 0.106" ID FBRGLASS 250'
Available Quantity: 0
Unit Price: 94.01
SLEEVING 0.106" ID FBRGLASS 250'
Available Quantity: 0
Unit Price: 94.01
SLEEVING 0.106" ID FBRGLASS 250'
Available Quantity: 0
Unit Price: 94.01
SLEEVING 0.118" ID FBRGLASS 100'
Available Quantity: 0
Unit Price: 64.42
SLEEVING 0.118" ID FBRGLASS 100'
Available Quantity: 0
Unit Price: 64.42
SLEEVING 0.118" ID FBRGLASS 100'
Available Quantity: 0
Unit Price: 64.42
SLEEVING 0.118" ID FBRGLASS 100'
Available Quantity: 0
Unit Price: 64.42
SLEEVING 0.118" ID FBRGLASS 250'
Available Quantity: 0
Unit Price: 97.58
SLEEVING 0.118" ID FBRGLASS 250'
Available Quantity: 0
Unit Price: 97.58
SLEEVING 0.118" ID FBRGLASS 250'
Available Quantity: 0
Unit Price: 97.58
SLEEVING 0.118" ID FBRGLASS 250'
Available Quantity: 0
Unit Price: 97.58
SLEEVING 0.133" ID FBRGLASS 100'
Available Quantity: 0
Unit Price: 68.37
SLEEVING 0.133" ID FBRGLASS 100'
Available Quantity: 0
Unit Price: 68.37
SLEEVING 0.133" ID FBRGLASS 100'
Available Quantity: 0
Unit Price: 68.37
SLEEVING 0.133" ID FBRGLASS 100'
Available Quantity: 0
Unit Price: 68.37
SLEEVING 0.133" ID FBRGLASS 250'
Available Quantity: 0
Unit Price: 106.13
SLEEVING 0.133" ID FBRGLASS 250'
Available Quantity: 0
Unit Price: 106.13
SLEEVING 0.133" ID FBRGLASS 250'
Available Quantity: 0
Unit Price: 106.13
SLEEVING 0.133" ID FBRGLASS 250'
Available Quantity: 0
Unit Price: 106.13
SLEEVING 0.148" ID FBRGLASS 100'
Available Quantity: 0
Unit Price: 71.8
SLEEVING 0.148" ID FBRGLASS 100'
Available Quantity: 0
Unit Price: 71.8
SLEEVING 0.148" ID FBRGLASS 100'
Available Quantity: 0
Unit Price: 71.8
SLEEVING 0.148" ID FBRGLASS 100'
Available Quantity: 0
Unit Price: 71.8
SLEEVING 0.148" ID FBRGLASS 250'
Available Quantity: 0
Unit Price: 112.53
SLEEVING 0.148" ID FBRGLASS 250'
Available Quantity: 0
Unit Price: 112.53
SLEEVING 0.148" ID FBRGLASS 250'
Available Quantity: 0
Unit Price: 112.53