T14 Series Datasheet by EPCOS - TDK Electronics

View All Related Products | Download PDF Datasheet
@TDK
SIOV metal oxide varistors
Housed (ThermoFuse) varistors, AdvanceD series
Series/Type: T14 series
Date: April 2018
© EPCOS AG 2018. Reproduction, publication and dissemination of this publication, enclosures hereto and the
information contained therein without EPCOS' prior express consent is prohibited.
EPCOS AG is a TDK Group Company.
@TDK um mm m... u
Construction
Round varistor element, leaded
Coating: epoxy resin, flame-retardant to UL 94 V-0
Terminals: tinned copper wire, metal compound wire
Housing: thermoplastic, flame-retardant to UL 94 V-0
Features
Wide operating voltage range 130 … 420 VRMS
Self-protected under abnormal overvoltage conditions
High-energy AdvanceD series E2
Approvals
UL 1449 (file number E321126)
IEC (certificate number 101-QA-10 IECQ)
VDE (certificate number 40031102)
Applications
Houshold appliances
Power supply units
Inverters in solar power systems
Lighting applications
Communication and data systems
Transient voltage surge suppressors (TVSS)
Electronic metering
Delivery mode
Tray packing
Typical applications
General technical data
Climatic category to IEC 60068-1 40/85/56
Operating temperature to IEC 61051 40 ... + 85 °C
Storage temperature 40 ... + 85 °C
Electric strength to IEC 61051 2.5 kVRMS
Insulation resistance to IEC 61051 100 M
Housed varistors T14 series
ThermoFuse varistors
Page 2 of 14Please read Cautions and warnings and
Important notes at the end of this document.
@TDK
Electrical specifications and ordering codes
Maximum ratings (TA=85°C)
Ordering code Type
(untaped)
SIOV-
VRMS
V
VDC
V
imax
(8/20 µs)
A
In1)
(8/20 µs)
15 times
A
Wmax
(2 ms)
J
Pmax
W
B72214T2131K105 T14K130E2 130 170 6000 3000 50 0.6
B72214T2151K105 T14K150E2 150 200 6000 3000 60 0.6
B72214T2171K105 T14K175E2 175 225 6000 3000 70 0.6
B72214T2231K105 T14K230E2 230 300 6000 3000 90 0.6
B72214T2251K105 T14K250E2 250 320 6000 3000 100 0.6
B72214T2271K105 T14K275E2 275 350 6000 3000 110 0.6
B72214T2301K105 T14K300E2 300 385 6000 3000 125 0.6
B72214T2321K105 T14K320E2 320 420 6000 3000 136 0.6
B72214T2351K105 T14K350E2 350 460 6000 3000 150 0.6
B72214T2381K105 T14K385E2 385 505 6000 3000 165 0.6
B72214T2421K105 T14K420E2 420 560 6000 3000 180 0.6
1) Note: Nominal discharge current Inaccording to UL 1449, 4th edition.
Characteristics (TA=25°C)
Ordering code Type
(untaped)
SIOV-
Vv
(1 mA)
V
Vv
(1 mA)
%
vc,max
(ic)
V
ic
A
Ctyp
(1 kHz)
pF
B72214T2131K105 T14K130E2 205 ±10 340 50 880
B72214T2151K105 T14K150E2 240 ±10 395 50 750
B72214T2171K105 T14K175E2 270 ±10 455 50 670
B72214T2231K105 T14K230E2 360 ±10 595 50 530
B72214T2251K105 T14K250E2 390 ±10 650 50 490
B72214T2271K105 T14K275E2 430 ±10 710 50 440
B72214T2301K105 T14K300E2 470 ±10 775 50 400
B72214T2321K105 T14K320E2 510 ±10 840 50 370
B72214T2351K105 T14K350E2 560 ±10 910 50 340
B72214T2381K105 T14K385E2 620 ±10 1025 50 315
B72214T2421K105 T14K420E2 680 ±10 1120 50 290
Housed varistors T14 series
ThermoFuse varistors
Page 3 of 14Please read Cautions and warnings and
Important notes at the end of this document.
@TDK Vans‘ov <_. ‘1.="" el="" i="" 2="" j,="" e="" e="" an="" a="" fuselead="" i="" i="" :="" r="" :thevmalluse="" i="" 1="" .2="" i="" u="" ‘="" monnor‘ead="" i="" i="" i="" l="" i="" i="" vaflsmv="" iem="" vaane="" n="" varmos="" m="">
Dimensional drawings in mm
Weight
Nominal diameter
mm
VRMS
V
Weight
g
14 130 ... 420 4.1 ... 6.1
Lead configuration
Housed varistors T14 series
ThermoFuse varistors
Page 4 of 14Please read Cautions and warnings and
Important notes at the end of this document.
@TDK re
Reliability data
Test Test methods/ conditions Requirement
Varistor voltage The voltage between two terminals with
the specified measuring current applied is
called VV(1 mADC @ 0.2 ... 2 s).
To meet the specified value
Clamping voltage The maximum voltage between two
terminals with the specified standard
impulse current (8/20 µs) applied.
To meet the specified value
Endurance at upper
category temperature
1000 h at UCT
After having continuously applied the
maximum allowable AC voltage at UCT
±2°C for 1000 h, the specimen shall be
stored at room temperature and normal
humidity for 1 to 2 h.
Thereafter, the change of VVshall be
measured.
|V/V (1 mA)| 10%
Surge current
derating, 8/20 µs
10 surge currents (8/20 µs), unipolar,
interval 30 s, amplitude corresponding to
derating curve for 10 impulses at 20 µs
|V/V (1 mA)| 10%
(measured in direction of surge
current)
No visible damage
Surge current
derating, 2 ms
10 surge currents (2 ms), unipolar,
interval 120 s, amplitude corresponding to
derating curve for 10 impulses at 2 ms
|V/V (1 mA)| 10%
(measured in direction of surge
current)
No visible damage
Electric strength IEC 61051-1, test 4.9.2
Metal balls method, 2500 VRMS, 60 s
The varistor is placed in a container
holding 1.6 ±0.2 mm diameter metal balls
such that only the terminations of the
varistor are protruding.
The specified voltage shall be applied
between both terminals of the specimen
connected together and the electrode
inserted between the metal balls.
No breakdown
Housed varistors T14 series
ThermoFuse varistors
Page 5 of 14Please read Cautions and warnings and
Important notes at the end of this document.
@TDK
Test Test methods/ conditions Requirement
Climatic sequence The specimen shall be subjected to:
a) dry heat at UCT, 16 h, IEC 60068-2-2,
test Ba
b) damp heat, 1st cycle: 55 °C, 93% r. H.,
24 h, IEC 60068-2-30, test Db.
c) cold, LCT, 2 h, IEC 60068-2-1, test Aa.
d) damp heat, additional 5 cycles:
55 °C/25 °C, 93% r. H., 24 h/cycle,
IEC 60068-2-30, test Db.
Then the specimen shall be stored at
room temperature and normal humidity
for 1 to 2 h.
Thereafter, the change of VVshall be
measured. Thereafter, insulation resis-
tance Rins shall be measured at
V = 500 V.
|V/V (1 mA)| 10%
Rins 100 M
Rapid change of
temperature
IEC 60068-2-14, test Na, LCT/UCT,
dwell time 30 min, 5 cycles
|V/V (1 mA)| 5%
No visible damage
Damp heat, steady
state
IEC 60068-2-78, test Ca
The specimen shall be subjected to
40 ±2°C, 90 to 95% r. H. for 56 days
without load / with 10% of the maxi-
mum continuous DC operating voltage
VDC. Then stored at room temperature
and normal humidity for 1 to 2 h.
Thereafter, the change of VVshall be
measured. Thereafter, insulation resis-
tance Rins shall be measured at V = 500 V
(insulated varistors only).
|V/V (1 mA)| 10%
Rins 100 M
Housed varistors T14 series
ThermoFuse varistors
Page 6 of 14Please read Cautions and warnings and
Important notes at the end of this document.
@TDK
Test Test methods/ conditions Requirement
Solderability IEC 60068-2-20, test Ta,
method 1 with modified conditions for
lead-free solder alloys: 245 °C, 3 s:
After dipping the terminals to a depth of
approximately 3 mm from the body in a
soldering bath of 245 °C for 3 s, the
terminals shall be visually examined.
The inspection must be carried
out under adequate light with
normal eyesight or with the
assistance of a magnifier
capable of giving a
magnification of 4 to 10 times.
The dipped surface must be
covered with a smooth and
bright solder coating with no
more than small amounts of
scattered imperfections such as
pinholes or un-wetted or
de-wetted areas. These
imperfections must not be
concentrated in one area.
Resistance to
soldering heat
IEC 60068-2-20, test Tb, method 1A,
260 °C, 10 s:
Each lead shall be dipped into a solder
bath having a temperature of 260 ±5°C
to a point 2.0 to 2.5 mm from the body of
the specimen, be held there for 10 ±1 s
and then be stored at room temperature
and normal humidity for 1 to 2 h.
The change of VVshall be measured and
the specimen shall be visually examined.
|V/V (1 mA)| 5%
No visible damage
Tensile strength IEC 60068-2-21, test Ua1
After gradually applying the force
specified below and keeping the unit fixed
for 10 s, the terminal shall be visually
examined for any damage.
Force for wire diameter:
0.6 mm = 10 N
0.8 mm = 10 N
1.0 mm = 20 N
|V/V (1 mA)| 5%
No break of solder joint,
no wire break
Housed varistors T14 series
ThermoFuse varistors
Page 7 of 14Please read Cautions and warnings and
Important notes at the end of this document.
@TDK hall sine
Test Test methods/ conditions Requirement
Vibration IEC 60068-2-6, test Fc, method B4 |V/V (1 mA)| 5%
No visible damage
Frequency range:
Amplitude:
Duration:
Pulse:
10 … 55 Hz
0.75 mm or 98 m/s2
6h(3·2h)
sine wave
After repeatedly applying a single
harmonic vibration according to the table
above.
The change of VVshall be measured and
the specimen shall be visually examined.
Bump IEC 60068-2-29, test Eb |V/V (1 mA)| 5%
No visible damage
Pulse duration:
Max. acceleration:
Number of bumps:
Pulse:
6 ms
400 m/s2
4000
half sine
Fire hazard IEC 60695-11-5 (needle flame test)
Severity: vertical 10 s
5 s max.
Abnormal
overvoltage test
The device is designed to meet the
limited current abnormal overvoltage
condition, outlined in section 39.4 of
UL 1449, 4th edition.
Detailed test voltage applied onto the
device for different types as in the
following table:
Type Device
rating
VRMS
Test
voltage
VRMS
T14K130E2 130 260
T14K150E2 150 300
T14K175E2 175 350
T14K230E2 230 415
T14K250E2 250 500
T14K275E2 275 480
T14K300E2 300 600
T14K320E2 320 600
T14K350E2 350 600
T14K385E2 385 600
T14K420E2 420 600
None of the following
phenomena shall be observed,
or this specimen will be judged
as failed part:
1. Emission of flame, molten
metal, glowing or flaming
particles through any
openings (pre-existing or
created as a result of the
test) in the product.
2. Charring, glowing, or
flaming of the supporting
surface, tissue paper, or
cheesecloth.
3. Ignition of the enclosure.
4. Creation of any openings
in the enclosure that
result in accessibility of
live parts, when
evaluated in accordance
with accessibility of live
parts test in section 58.2
of UL1449, 4th edition.
Note:
UCT = Upper category temperature, LCT = Lower category temperature, Rins = Insulation
resistance. All electrical tests should be performed between pin 1 and pin 3.
Housed varistors T14 series
ThermoFuse varistors
Page 8 of 14Please read Cautions and warnings and
Important notes at the end of this document.
@TDK 5000 Wmoiqs >- 2000 moo me 500 400 we we m" ‘04 w" 10'? w" 10° w‘ «:2 m: A wA m‘ mm K 10‘ 5 m’ s m’ 5 u: 10‘
v/i characteristics
v = f (i) for explanation of the characteristics refer to "General technical information", chapter 1.6.3
A = Leakage current, B = Protection level } for worst-case varistor tolerances
SIOV-T14 ... E2
Derating curves
Maximum surge current imax = f (tr, pulse train)
For explanation of the derating curves refer to "General technical information", section 1.8.1
SIOV-T14 ... E2
Housed varistors T14 series
ThermoFuse varistors
Page 9 of 14Please read Cautions and warnings and
Important notes at the end of this document.
@TDK
Cautions and warnings
General
1. EPCOS metal oxide varistors are designed for specific applications and should not be used
for purposes not identified in our specifications, application notes and data books unless oth-
erwise agreed with EPCOS during the design-in-phase.
2. Ensure suitability of SIOVs through reliability testing during the design-in phase. SIOVs
should be evaluated taking into consideration worst-case conditions.
3. For applications of SIOVs in line-to-ground circuits based on various international and local
standards there are restrictions existing or additional safety measures required.
Storage
1. Store SIOVs only in original packaging. Do not open the package prior to processing.
2. Recommended storage conditions in original packaging:
Storage temperature: 25 °C ... +45 °C,
Relative humidity: <75% annual average,
<95% on maximum 30 days a year.
Dew precipitation: is to be avoided.
3. Avoid contamination of an SIOV's during storage, handling and processing.
4. Avoid storage of SIOVs in harmful environments that can affect the function during long-term
operation (examples given under operation precautions).
5. The SIOV type series should be soldered after shipment from EPCOS within the time speci-
fied:
SIOV-S, -Q, -LS, -B, -SNF 24 months
ETFV/ T series, -CU 12 months.
Handling
1. SIOVs must not be dropped.
2. Components must not be touched with bare hands. Gloves are recommended.
3. Avoid contamination of the surface of SIOV electrodes during handling, be careful of the
sharp edge of SIOV electrodes.
Soldering (where applicable)
1. Use rosin-type flux or non-activated flux.
2. Insufficient preheating may cause ceramic cracks.
3. Rapid cooling by dipping in solvent is not recommended.
4. Complete removal of flux is recommended.
5. Temperatures of all preheat stages and the solder bath must be strictly controlled especially
for T series (T14 and T20).
Housed varistors T14 series
ThermoFuse varistors
Page 10 of 14Please read Cautions and warnings and
Important notes at the end of this document.
@TDK
Mounting
1. Potting, sealing or adhesive compounds can produce chemical reactions in the SIOV ceramic
that will degrade the component’s electrical characteristics.
2. Overloading SIOVs may result in ruptured packages and expulsion of hot materials. For this
reason SIOVs should be physically shielded from adjacent components.
Operation
1. Use SIOVs only within the specified temperature operating range.
2. Use SIOVs only within the specified voltage and current ranges.
3. Environmental conditions must not harm SIOVs. Use SIOVs only in normal atmospheric con-
ditions. Avoid use in deoxidizing gases (chlorine gas, hydrogen sulfide gas, ammonia gas,
sulfuric acid gas etc), corrosive agents, humid or salty conditions.Contact with any liquids and
solvents should be prevented.
Display of ordering codes for EPCOS products
The ordering code for one and the same EPCOS product can be represented differently in data
sheets, data books, other publications, on the EPCOS website, or in order-related documents
such as shipping notes, order confirmations and product labels. The varying representations of
the ordering codes are due to different processes employed and do not affect the
specifications of the respective products. Detailed information can be found on the Internet
under www.epcos.com/orderingcodes
Housed varistors T14 series
ThermoFuse varistors
Page 11 of 14Please read Cautions and warnings and
Important notes at the end of this document.
@TDK
Symbols and terms
Symbol Term
C Capacitance
Ctyp Typical capacitance
i Current
icCurrent at which Vc, max is measured
Ileak Leakage current
imax Maximum surge current (also termed peak current)
Imax Maximum discharge current
InNominal discharge current to UL 1449
LCT Lower category temperature
Ltyp Typical inductance
Pmax Maximum average power dissipation
Rins Insulation resistance
Rmin Minimum resistance
TAAmbient temperature
trDuration of equivalent rectangular wave
UCT Upper category temperature
v Voltage
Vclamp Clamping voltage
vc, max Maximum clamping voltage at specified current ic
VDC DC operating voltage
Vjump Maximum jump start voltage
vmax Maximum voltage
Vop Operating voltage
VRMS AC operating voltage, root-mean-square value
VRMS, op, max Root-mean-square value of max. DC operating voltage incl. ripple current
Vsurge Super imposed surge voltage
VVVaristor voltage
VVTolerance of varistor voltage
WLD Maximum load dump
Wmax Maximum energy absorption
Lead spacing
All dimensions are given in mm.
The commas used in numerical values denote decimal points.
Housed varistors T14 series
ThermoFuse varistors
Page 12 of 14Please read Cautions and warnings and
Important notes at the end of this document.
{é‘yTDK
Page 13 of 14
Important notes
The following applies to all products named in this publication:
1. Some parts of this publication contain statements about the suitability of our products for
certain areas of application. These statements are based on our knowledge of typical
requirements that are often placed on our products in the areas of application concerned. We
nevertheless expressly point out that such statements cannot be regarded as binding
statements about the suitability of our products for a particular customer application. As a
rule we are either unfamiliar with individual customer applications or less familiar with them than
the customers themselves. For these reasons, it is always ultimately incumbent on the customer
to check and decide whether a product with the properties described in the product specification is
suitable for use in a particular customer application.
2. We also point out that in individual cases, a malfunction of electronic components or failure
before the end of their usual service life cannot be completely ruled out in the current state
of the art, even if they are operated as specified. In customer applications requiring a very high
level of operational safety and especially in customer applications in which the malfunction or
failure of an electronic component could endanger human life or health (e.g. in accident
prevention or life-saving systems), it must therefore be ensured by means of suitable design of the
customer application or other action taken by the customer (e.g. installation of protective circuitry
or redundancy) that no injury or damage is sustained by third parties in the event of malfunction or
failure of an electronic component.
3. The warnings, cautions and product-specific notes must be observed.
4. In order to satisfy certain technical requirements, some of the products described in this
publication may contain substances subject to restrictions in certain jurisdictions (e.g.
because they are classed as hazardous). Useful information on this will be found in our Material
Data Sheets on the Internet (www.tdk-electronics.tdk.com/material). Should you have any more
detailed questions, please contact our sales offices.
5. We constantly strive to improve our products. Consequently, the products described in this
publication may change from time to time. The same is true of the corresponding product
specifications. Please check therefore to what extent product descriptions and specifications
contained in this publication are still applicable before or when you place an order.
We also reserve the right to discontinue production and delivery of products. Consequently,
we cannot guarantee that all products named in this publication will always be available.
The aforementioned does not apply in the case of individual agreements deviating from the
foregoing for customer-specific products.
6. Unless otherwise agreed in individual contracts, all orders are subject to our General Terms
and Conditions of Supply.
7. Our manufacturing sites serving the automotive business apply the IATF 16949 standard.
The IATF certifications confirm our compliance with requirements regarding the quality
management system in the automotive industry. Referring to customer requirements and
customer specific requirements (“CSR”) TDK always has and will continue to have the policy of
respecting individual agreements. Even if IATF 16949 may appear to support the acceptance of
unilateral requirements, we hereby like to emphasize that only requirements mutually agreed
upon can and will be implemented in our Quality Management System. For clarification
purposes we like to point out that obligations from IATF 16949 shall only become legally binding if
individually agreed upon.
{é‘yTDK
Page 14 of 14
Important notes
8. The trade names EPCOS, CeraCharge, CeraDiode, CeraLink, CeraPad, CeraPlas, CSMP, CTVS,
DeltaCap, DigiSiMic, ExoCore, FilterCap, FormFit, LeaXield, MiniBlue, MiniCell, MKD, MKK,
MotorCap, PCC, PhaseCap, PhaseCube, PhaseMod, PhiCap, PowerHap, PQSine, PQvar,
SIFERRIT, SIFI, SIKOREL, SilverCap, SIMDAD, SiMic, SIMID, SineFormer, SIOV, ThermoFuse,
WindCap are trademarks registered or pending in Europe and in other countries. Further
information will be found on the Internet at www.tdk-electronics.tdk.com/trademarks.
Release 2018-10

Products related to this Datasheet

VARISTOR 470V 6KA 3SIP
Available Quantity: 2,059
Unit Price: 2.67
VARISTOR 240V 6KA 3SIP
Available Quantity: 1,609
Unit Price: 2.67
VARISTOR 430V 6KA 3SIP
Available Quantity: 1,385
Unit Price: 2.67
VARISTOR 360V 6KA 3SIP
Available Quantity: 112
Unit Price: 2.67
VARISTOR 510V 6KA 3SIP
Available Quantity: 79
Unit Price: 2.67
VARISTOR 620V 6KA 3SIP
Available Quantity: 13
Unit Price: 2.67
VARISTOR 205V 6KA 3SIP
Available Quantity: 0
Unit Price: 1.23258
VARISTOR 270V 6KA 3SIP
Available Quantity: 0
Unit Price: 1.23258
VARISTOR 390V 3KA RADIAL BOX 3LD
Available Quantity: 0
Unit Price: 1.23258
VARISTOR 560V 6KA 3SIP
Available Quantity: 0
Unit Price: 1.23258
VARISTOR 680V 6KA 3SIP
Available Quantity: 0
Unit Price: 1.23258