REC20-Z Series Datasheet by Recom Power

ECO-1
REV.: 3/2017www.recom-power.com
20 Watt
2“ x 1“
Single and Dual
Output
DC/DC Converter
Features
Regulated
Converters
6-Side Shielding
External ON/OFF control
1.6kVDC Isolation
UL/CSA/EN-60950-1 Certified
Wide 4:1 Input Voltage Range
Continuous Short Circuit Protection
Efficiency up to 91%
Fixed Switching Frequency REC20-Z
IEC/EN60950-1 Certified
UL60950 Certified
CSA C22.2 NO. 60950 Certified
EN55022 Certified
Description
The REC20-xxxxS_DZ -series offer single and dual regulated outputs in a 2”x1” package with 1.6kVDC
isolation and are suitable for higher power industrial applications. Remote on/off control is standard.
The higher current outputs have raised output voltages to compensate for track losses as standard. The
converter is fully certified to UL/EN/IEC safety standards.
Selection Guide
Part Input Output Output Efficiency max. Capacitive
Number Voltage Range Voltage Current typ. Load
[VDC] [VDC] [mA] [%] [µF]
REC20-243.4SZ 9-36 3.4 5000 88 13000
REC20-245.1SZ 9-36 5.1 4000 90 9600
REC20-2412SZ 9-36 12 1667 89.5 1650
REC20-2415SZ 9-36 15 1333 90 1050
REC20-2405DZ 9-36 ±5 ±2000 87 ±4800
REC20-2412DZ 9-36 ±12 ±834 89 ±625
REC20-2415DZ 9-36 ±15 ±667 89 ±525
REC20-483.4SZ 18-75 3.4 5000 88 13000
REC20-485.1SZ 18-75 5.1 4000 90 9600
REC20-4812SZ 18-75 12 1667 89.5 1650
REC20-4815SZ 18-75 15 1333 90.5 1050
REC20-4805DZ 18-75 ±5 ±2000 87 ±4800
REC20-4812DZ 18-75 ±12 ±835 90 ±625
REC20-4815DZ 18-75 ±15 ±667 91 ±525
Model Numbering
Ordering Examples:
REC20-4812SZ, Single Output, 18-75Vin (4:1) and 12Vout
REC20-2412DZ, Dual Output, 9-36Vin (4:1) and ±12Vout
Single or Dual
nom. Input Voltage
Output Voltage
REC20-__ __ _Z
E224736
Series —
DC/DC Converter
ECO-2 REV.: 3/2017 www.recom-power.com
REC20-Z
Series
BASIC CHARACTERISTICS
Parameter Condition Min. Typ. Max.
Input Voltage Range nom. Vin= 24V
nom. Vin= 48V
9VDC
18VDC
36VDC
75VDC
Start/up Time 10ms
Under Voltage Lockout (UVLO)
nom. Vin= 24V DC-DC ON
DC-DC OFF
9VDC
7.5VDC
nom. Vin= 48V DC-DC ON
DC-DC OFF
18VDC
16VDC
Output Voltage Trimming see calculation below ±10%
CTRL ON/OFF DC-DC ON
DC-DC OFF
Open or 2.5V<Vr<12V
Short or 0V<Vr<1.2V
Internal Operating Frequency 300kHz
Minimum Load 0%
Output Ripple and Noise (1) 100mVp-p
continued on next page
Specifications (measured @ ta= 25°C, nominal input voltage, full load and after warm up unless otherwise specified)
Notes:
Note1: Ripple and Noise is measured with a 20MHz bandwidth and a 0.1µF ceramic capacitor.
Output Voltage Trimming
Trim UP Trim DOWN
Vref
+Vout
Trim
R1 Rdown
R3
R2
Vref
-Vout
Trim
R1
Rup
R3
R2
Vref
+Vout
Trim
R1 Rdown
R3
R2
Vref
-Vout
Trim
R1
Rup
R3
R2
Vout 3.4V 5.1V 12V 15V
R1 4.71 kΩ2.3 kΩ19.43 kΩ25.6 kΩ
R2 2.7 kΩ2.2 kΩ5.1 kΩ
R3 15 kΩ9.1 kΩ36 kΩ
Vref 1.24 V 2.5 V
Trim Calculation
a = q Vref r * R1 = kΩ
(Vout + DVout) - Vref
Rup = q a*R2 r - R3 = kΩ
R2 - a
Rdown = q
b*R1 r - R3 = kΩ
R1 - b b = q (Vout + DVout) - Vref r * R2 = kΩ
Vref
Vout = nom. output voltage
DVout = output voltage trim
Rup = trim up resistor
Rdown = trim down resistor
a = trim up factor
b = trim down factor
DVout = Vout - Vouttrimmed
a = q 2.5V r * 2.3kΩ = 1.843kΩ
(5.1V + 0.51V) - 2.5V Rup = q1.843kΩ * 2.2kΩ r - 9.1kΩ = 2.255kΩ
2.2kΩ - 1.843kΩ
Trim Up:
Vout = 5.1V, DVout = 0.51V (10%), Vref= 2.5V
Trim down:
Vout = 5.1V, DVout = -0.51V (-10%), Vref= 2.5V
b = q [5.1V + (-0.51V)] - 2.5V r * 2.2kΩ = 1.839kΩ
2.5V Rdown = q 1.839kΩ * 2.3kΩ r - 9.1kΩ = 0.080kΩ
2.3kΩ - 1.839Ω
T...‘\:Em; a.” -_.,
DC/DC Converter
Specifications (measured @ ta= 25°C, nominal input voltage, full load and after warm up unless otherwise specified)
REC20-Z
Series
REGULATIONS
Parameter Condition Type Values
Output Accuracy ±1.0% max.
Line Regulation low line to high line, full load ±0.2% max.
Load Regulation 0% to 100% load single output
dual output
±0.5% max.
±1.0% max.
Cross Regulation 25% to 100% load dual output ±5.0% max.
Transient Response Recovery Time 25% load step change 250µS typ.
ECO-3
REV.: 3/2017www.recom-power.com
Deviation vs. Load
Efficiency vs. Load
Efficiency [%]
Output Current [A]
0
65
75
70
85
80
90
95
100
1 2 3 4 65
18V
24V
48V
75V
18V
24V
48V
75V
Efficiency [%]
Output Current [A]
0
65
75
70
85
80
90
95
100
1 2 3 4 65
REC20-485.1SZ
REC20-485.1SZ
REC20-4815SZ
REC20-2415SZ
18V
36V
54V
75V
Deviation [%]
Output Current [A]
0
0.02
0
0.10
0.08
0.06
0.04
0.14
0.12
0.20
0.18
0.16
1 22 3 4 65 5
9V
18V
30V
36V
Deviation [%]
Output Current [A]
0
-0.20
-0.16
-0.18
-0.12
-0.14
-0.10
-0.08
0.13 0.27 0.40 0.54 0.67 0.80 1.340.94 1.07 1.21
Series —
ENVIRONMENTAL
Parameter
Condition
Value
Operating Temperature Range with derating (see graph) -40°C to +100°C
Maximum Case Temperature +105°C
Temperatur Coefficient 0.02%/°C typ.
Thermal Impedance natural convection (0.1m/s)
12°C/W
Operating Altitude 5000m
Operating Humidity non-condensing 5% - 95% RH max.
Vibration MIL-STD-202G
MTBF according to MIL-HDBK-217F G.B., +25°C, referring to REC20-485.1SZ 1098 x 10³ hours
REC20-Z
Series
Specifications (measured @ ta= 25°C, nominal input voltage, full load and after warm up unless otherwise specified)
DC/DC Converter
ECO-4 REV.: 3/2017 www.recom-power.com
Notes:
Note2: For more details, please contact our technical support service at techsupportAT@recom-power.com
100
80
60
40
20
0
-40 0 604020-20 100 12080
Ambient Temperature [°C]
Safe Operating Area
100
80
60
40
20
0
-40 0 604020-20 100
85
12080
Output Power [%]
Ambient Temperature [°C]
Safe Operating Area
Derating Graph
@ nominal input voltage, full load and natural convection (0.1m/s)
REC20-485.1SZ REC20-2415SZ
PROTECTIONS
Parameter Condition Value
Short Circuit Protection (SCP) below 100mΩcontinuous, automatic recovery
Over Voltage Protection (OVP) Zerner Diode Clamp
3.4Vout
5.1Vout
12Vout
15Vout
4.5VDC typ.
7VDC typ.
16VDC typ.
20VDC typ.
Over Load Protection (OLP) 180% typ.
Isolation Voltage I/P to O/P tested for 1 minute 1.6kVDC
Isolation Capacitance 1200pF typ.
Isolation Resistance 1GΩ min.
SAFETY AND CERTIFICATIONS
Certificate Type Report / File Number Standard
CB General Safety
E224736
IEC60950-1, 2nd Edition, 2013
UL General Safety
UL60950-1, 2nd Edition, 2014
EN General Safety EN60950-1, 2nd Edition, 2013
CAN/CSA General Safety C22.2 No. 60950-1-07, 2014
EMC Compliance Condition Standard / Criterion
EMI without external filter
with external filter (see filter suggestions)
EN55022, Class A
EN55022, Class B
ESD Air: ±8kV; Contact: ±4kV EN61000-4-2, Criteria B
Radiated Immunity 10V/m EN61000-4-3, Criteria A
Fast Transient ±1kV EN61000-4-4, Criteria B
Surge (3) ±1kV EN61000-4-5, Criteria A
Conducted Immunity 10Vr.m.s EN61000-4-6, Criteria A
Power Magnetic Field 50Hz 1A/m (r.m.s) EN61000-4-8, Criteria A
DC/DC Converter
Specifications (measured @ ta= 25°C, nominal input voltage, full load and after warm up unless otherwise specified)
REC20-Z
Series
C4
C1 C2
C3
+Vin
-Vin
+Vout
Com
-Vout
L1
EMC Filtering - Suggestions for Class B
ECO-5
REV.: 3/2017www.recom-power.com
Notes:
Note3: An external MOV is required if the module has to meet EN61000-4-5. The MOV suggest: NichTek SVI32-380
MODEL C1 C2 L1 C3 C4
REC20-24xxS(D)Z 4.7µF/50V 4.7µF/50V 1.5mH CMC 1000pF/2kV 1000pF/2kV
REC20-48xxS(D)Z 2.2µF/100V 2.2µF/100V 2.0mH CMC 1000pF/2kV 1000pF/2kV
DIMENSION and PHYSICAL CHARACTERISTICS
Parameter Type Value
Material
Case
Base
PCB
Potting
nickel plated copper
non conductive black plastic
FR4
silicone (UL94 V-0)
Package Dimension (LxWxH) 50.8 x 25.4 x 10.2mm
Package Weight 27g typ.
continued on next page
Series Er R—E—EI—
PACKAGING INFORMATION
Packaging Dimension (LxWxH) Tube 520.0 x 54.5 x 21.0mm
Packaging Quantity 18pcs
Storage Temperature Range -55°C to +125°C
REC20-Z
Series
Specifications (measured @ ta= 25°C, nominal input voltage, full load and after warm up unless otherwise specified)
DC/DC Converter
ECO-6 REV.: 3/2017 www.recom-power.com
The product information and specifications are subject to change without prior notice. RECOM products are not authorized for use in safety-critical applications (such as life support) without RECOM’s explicit written
consent. A safety-critical application is defined as an application where a failure of a RECOM product may reasonably be expected to endanger or cause loss of life, inflict bodily harm or damage property. The buyer
shall indemnify and hold harmless RECOM, its affiliated companies and its representatives against any damage claims in connection with the unauthorized use of RECOM products in such safety-critical applications.
Dimension Drawing (mm)
20.32
Bottom View
15.24 15.24
1
5
6
3
24
50.8
25.4
10.5
5.60
2.54
2.54 Ø1.0
5.08
10.16
10.1610.16
7.62
Top View
Ø1.3 +0.15/-02.54
2.54
Pin Connections
Pin # Single Dual
1 +Vin +Vin
2 -Vin -Vin
3 +Vout +Vout
4 Trim Com
5 -Vout -Vout
6 CTRL On/Off
Tolerance: xx.x= ±0.5mm
xx.xx= ±0.35mm
Pin dimension: ±0.05mm
Recommended Footprint Details