ASCX Series Datasheet by Amphenol All Sensors Corporation

View All Related Products | Download PDF Datasheet
DS-0023 Rev A
a 16035 Vineyard Blvd., Morgan Hill, CA 95037 p 408 225 4314 f 408 225 2079 e www.allsensors.com all sensorsall sensors
all sensorsall sensors
all sensors
All Sensors 06/20/2006 ASCX Series Compatible Rev A
Pin 1: Vsupply
Pin 2: Voutput
Pin 3: Common
Pin 4: Do not connect
0.80
(20.3)
0.85
(21.6)
1.10
(27.9)
0.10 Typical
(2.54)
A
B
1
Pin 1 2 3 4
0.66
(16.0)
0.21
(5.3)
0.42
(10.5)
0.48
(12.2) 0.55
(14.0)
0.174 to 0.190
(4.4 to 4.8)
1.08
(27.4)
0.25
(6.4)
Pin Size
0.010 x 0.020
(0.25 x 0.50)
NOTES:
1) Dimensions in inches (millimeters)
All Sensors reserves the right to make changes to any products herein. All Sensors does not assume any liability arising out of the application or use of any product or circuit
described herein, neither does it convey any license under its patent rights nor the rights of others.
COMPATIBLE TO SENSYM ASCX SERIES
• 5 Vdc Supply
• High Level Voltage Output
• Ratiometric 4.5 V Span
• Temperature Compensated
• Calibrated Zero and Span
• MULTIPLE Pressure Ranges
Features
ASCX Series Compatible Pressure Sensors
Physical Dimensions Equivalent Circuit
Pin 1: Vsupply
Pin 2: Voutput
Pin 3: Common
-
+
• Medical Instrumentation
• Environmental Instrumentation
• HVAC Instrumentation
• Pneumatic Controls
Applications
The Amplified line of middle pressure sensors is based upon a proprietary package technology to reduce errors. This model provides a
ratiometric 4.5-volt output span with superior output characteristics. The sensor housing has been designed specifically to
reduce package induced parasitic stress and strain. In addition the sensor utilizes a silicon, micromachined, stress
concentration enhanced structure to provide a very linear output to measured pressure.
These calibrated and temperature compensated sensors give an accurate and stable output over a wide temperature range.
Each sensor is internally compensated using an ASIC compensation technique. This series is intended for use with non-
corrosive, non-ionic working fluids such as air, dry gases and the like.
The output of the device is ratiometric to the supply voltage over a supply voltage range of 4.5 to 5.5 volts.
General Description
www.allsensors.com
Original In Red
Rwww.allsensors.com
Original In Red
Rwww.allsensors.com
Original In Red
Rwww.allsensors.com
Original In Red
R
www.allsensors.com
Original In Red
R
www.allsensors.com
Original In Red
R
www.allsensors.com
Original In Red
Rwww.allsensors.com
Original In Red
Rwww.allsensors.com
Original In Red
Rwww.allsensors.com
Original In Red
R
www.allsensors.com
Original In Red
R
www.allsensors.com
Original In Red
R
’33 r ’33 r ’33 r ’33 r ’33 r DS-0023 Rev A
DS-0023 Rev A
ASCX Series Compatible Rev A
Specification Notes
1) ALL PARAMETERS ARE MEASURED AT 5.0 VOLT EXCITATION, FOR THE NOMINAL FULL SCALE PRESSURE AND ROOM TEMPERATURE UNLESS OTHERWISE SPECIFIED.
PRESSURE MEASUREMENTS ARE WITH POSITIVE PRESSURE APPLIED TO PORT B. ABSOLUTE DEVICES ARE WITH PRESSURE APPLIED TO PORT A.
2) SHIFT IS RELATIVE TO 25°C.
4) MEASURED AT ONE-HALF FULL SCALE RATED PRESSURE USING BEST STRAIGHT LINE CURVE FIT FOR THE SPAN INDICATED.
5) THE VOLTAGE ADDED TO THE OFFSET VOLTAGE AT FULL SCALE PRESSURE. NOMINALLY THE OUTPUT VOLTAGE RANGE IS 0.25 TO 4.75 VOLTS FOR MINUS TO
PLUS FULL SCALE PRESSURE.
6) PARAMETER IS COMPUTED AS MAXIMUM FOR DESIGN REFERENCE AND IS NOT TESTED.
7) MAXIMUM DIFERENCE IN OUTPUT AT ANY PRESSURE WITHIN THE OPERATING PRESSURE RANGE AND COMPENSATED TEMPERATURE RANGE AFTER: A) 1000
TEMPERATURE CYCLES AND B) 1.0 MILLION PRESSURE CYCLES.
8) RESPONSE TIME FOR A ZERO TO FULL SCALE PRESSURE STEP CHANGE, 10% TO 90% RISE TIME.
Supply Voltage, Vs +4.5 to +5.5 Vdc
Lead Soldering Temperature (2-4 sec.) 250 °C
Quiescent Current (6) 7.5 mA
Maximum Ratings
Compensated Temperature 0 to 70°C
Operating Temperature -25 to 105°C
Storage Temperature -55 to 125°C
Humidity Limits (non condensing) 0 to 95% RH
Environmental Specifications
Part Number Operating Pressure Proof Pressure Burst Pressure
1 PSI-D-4V-ASCX 0 - 1 PSID 5 PSI 10 PSI
5 PSI-D-4V-ASCX 0 - 5 PSID 15 PSI 30 PSI
15 PSI-D-4V-ASCX 0 - 15 PSID 45 PSI 75 PSI
15 PSI-A-4V-ASCX 0 - 15 PSIA 45 PSI 75 PSI
30 PSI-D-4V-ASCX 0 - 30 PSID 100 PSI 150 PSI
30 PSI-A-4V-ASCX 0 - 30 PSIA 100 PSI 150 PSI
100 PSI-D-4V-ASCX 0 - 100 PSID 150 PSI 150 PSI
100 PSI-A-4V-ASCX 0 - 100 PSIA 150 PSI 150 PSI
Pressure Ranges
Parameter (1) Minimum Nominal Maximum Units
Output Span (5) 4.45 4.50 4.55 Volt
Span Shift (0 °C to 70 °C) - ±0.2 ±1.0 %Span
Offset Voltage @ zero pressure 0.20 0.25 0.30 Volt
Offset Shift (0 °C to 70 °C) (2) - ±0.5 ±1.0 %Span
Combined Linearity and Hysteresis Error (4) - ±0.1 ±0.5 %Span
Repeatability (7) - ±0.2 ±0.5 % Span
Response Time (8) - 100 - uSec
Performance Characteristics for 15/30/100 PSI-x-4V-ASCX
Parameter (1) Minimum Nominal Maximum Units
Output Span (5) 4.43 4.50 4.57 Volt
Span Shift (0 °C to 70 °C) - ±0.2 ±1.5 %Span
Offset Voltage @ zero pressure 0.18 0.25 0.32 Volt
Offset Shift (0 °C to 70 °C) (2) - ±0.5 ±1.5 %Span
Combined Linearity and Hysteresis Error (4) - ±0.1 ±0.5 %Span
Repeatability (7) - ±0.2 ±0.5 % Span
Response Time (8) - 100 - uSec
Performance Characteristics for 1/5 PSI-D-4V-ASCX
www.allsensors.com
Original In Red
Rwww.allsensors.com
Original In Red
Rwww.allsensors.com
Original In Red
Rwww.allsensors.com
Original In Red
R
www.allsensors.com
Original In Red
R
www.allsensors.com
Original In Red
R
www.allsensors.com
Original In Red
Rwww.allsensors.com
Original In Red
Rwww.allsensors.com
Original In Red
Rwww.allsensors.com
Original In Red
R
www.allsensors.com
Original In Red
R
www.allsensors.com
Original In Red
R

Products related to this Datasheet

SENSOR AMP 0-5PSID
Available Quantity: 1,623
Unit Price: 133.38
SENSOR AMP 0-1PSID
Available Quantity: 79
Unit Price: 133.38
SENSOR AMP 0-100PSID
Available Quantity: 63
Unit Price: 133.38
SENSOR AMP 0-30PSIA
Available Quantity: 50
Unit Price: 133.38
SENSOR AMP 0-100PSIA
Available Quantity: 27
Unit Price: 133.38
SENSOR AMP 0-15PSIA
Available Quantity: 20
Unit Price: 133.38
SENSOR AMP 0-15PSID
Available Quantity: 17
Unit Price: 133.38
SENSOR AMP 0-30PSID
Available Quantity: 0
Unit Price: 133.38